368084 Drawing Datasheet

4 I 3 a 1 THIS DRAWING IS UNPUBLISHED RELEASED FDR PUBLICATIEIN LDC DIST REVISIEINS ALL RIGHIS Rama/En © CDPVRIGHT av TYCEI ELECIRDNICS CEIRFEIEATIDN. , 7 P UR DESCRIPYIDN nu: mm APW C1 REVISED (ECR-13-0037EB) EETFEBT’IG KT HG 2.97REF 4.0 1 7 CR 2 SECTION "O—c" SECTION "D—D" I I S I TO I S I TO I ‘ C; cae / cae / i ' I M6: f E I i , I I 9 ID V ‘/ NEITE A THREE SERRATIDNS CENTERED IN WIRE BARREL. ® 2. APPLICABLE WIRE RANGE; CAVUS 0.85NAVS 1.2 SSQMM 4 TRADE MARK & GDLD PLATING AREA (CDNTACT SIDE DNLY) AGDLD PLATING FDR DISCERNMENT fiTIN PLATING AREA MA SELECTIVEiGEILD CuNISI, 0‘25 Thk 1*3680844 A A PREiTINNED CuNISi, 0‘25 Thk 3680844 FINISH MATERIAL PART NUMBER Wm H X: 1min In Ma: MI: ME cumulus Emma-ma nlmnunnn DUN mm: .: mum m m: mm mm- K, JUNE - _ T CW - TE ConncchvIIy KT LIM DIMENSIDNSI IDLERANCES UNLESS mamas: spmnm AWE NAME mm MM HG m I a was t 02 “m” “Emma 090 11 MLC RECEP. SECTION "AAA" @ +3 Eggs“ £2.25 mmm we 114—51004 :le CAGE CEIDE DRAVING NEI RESTRICTED TEI mm 3 00 7 79@:. 368084 — SEE TABLE SEE TABLE CUSTEIMER DRAWING 5““ 5/1 M“ 1 ”I 1 “CI AMP 1470-19 REV SIMAREDDO