100DP3T1B1M2QEH Drawing Datasheet by E-Switch

_____ & &. f A {D E'SWITCH‘
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
100DP3T1B1M2QEH
2:1 6/22/2006 ST123010 B
CT
1 1
PC MOUNTING
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 5AMPS W/RESISTIVE LOAD @ 120VAC OR 28VDC
2 AMPS W/ RESISTIVE LOAD @ 250VAC
6. ELECTRIC LIFE: 40,000 make-and-break cycles
at full load.
7. INSULATION RESISTANCE: 1,000 Mega-ohm min.
8. DIELECTRIC STRENGTH: 1,000 V RMS @sea level.
9. OPERATING TEMP.: -30°C to 85°C
10. DENOTES CRITICAL PARAMETER.
11. 2002/95/EC (ROHS) COMPLIANT
12. HARDWARE TO BE SHIPPED BULK:
T100011 - LOCK WASHER, QTY 1
T100015 - LOCK RING, QTY 1
T100000 - HEX NUT, QTY 2
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
OFF
ON ON
2-3, 5-6 OPEN 2-1, 5-4
2
1 3
CIRCUIT: DPDT
E-SWITCH
MARKING ON
OPPOSITE SIDE
1 2 33
8.89
[.350 in]
12.70
[.500 in]
11.43
[.450 in]
6.60
[.260 in] 6
5
4 6
1/4-40 UNS-2A
THREADS
2.92
[.115 in]
n
8.89
[.350 in]
10.41
[.410 in]
25~
POS. 1 POS. 2 POS. 3
A16173 NEW PART RELEASE 6/22/06 CT
100DP3T1B1M2QE
(T123010)
1.27
[.050 in]
4.83
[.190 in]
.76
[.030 in]
4.70
[.185 in]
4.70
[.185 in]
.71
[.028 in]
1.02
[.040 in]
4.83
[.190 in]
4.70
[.185 in]
n1.85
[.073 in]
B
B21006 CORRECT SWITCH FUNCTION TABLE 2/6/13 CT