ESD Selection Guide Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
K1 mm In? M mm m- mgr wmum F mmww mu.w41'L WWW usa mnlmHal mama \C/devme mmmnnmma Vans D. mm a. or — 9, am: F21 IJE'I ,, ZS 2S EZ SZ LP ‘ H H mm founded by mp5
Interface protection products
selection guide
ESD protection
EMI filter
Level shifter and buffer
Portfolio key features
} Level shifting, buffering, ESD protection, termination,
pull-up resistors, EMI filtering
} Superior size / performance ratio
} Fully integrated passive and active components
} Lowest line capacitance for high-speed interfaces,
Cline = 1.0 pF
} High-level ESD protection in compliance with
IEC 61000-4-2, level 4
} Lead-free products
TMDS_BIAS
DDC_CLK_OUT
VCC(3V3)
DDC_CLK_IN
TMDS_BIAS
CEC_OUT
VCC(3V3)
CEC_IN
TMDS_BIAS
HOT_PLUG_DET_OUT
VCC(3V3)
HOT_PLUG_DET_IN
TMDS_BIAS
DDC_DAT_OUT
VCC(3V3)
DDC_DAT_IN
TMDS_D2+ TMDS_D1+ TMDS_D0+
TMDS_BIAS
TMDS_GND
TMDS_CLK+
TMDS_CLKTMDS_D0TMDS_D1TMDS_D2
VCC(5V0)
2
1
2
1
D+
D
D+
D
GND
USB controller
common mode
choke
protected IC/device
VBus
ESD protection for HDMI transceivers with integrated level shifter IP4776CZ38
USB2.0 protection with PESD5V0U1BL in SOD882
”Fiji? um um
Number of protected lines IR @ VRCline ESD rating* Configuration Type Package Size
max (µA) (V) typ (pF) max (kV) (mm)
2
0.1 3 1 8 PRTR5V0U2X
SOT143B 2.9 x 1.3 x 1.0
0.1 3 1.8 12 PRTR5V0U2AX
3
0.1 3 4 8 IP4059CX5/LF 5 ball CSP 1.34 x 0.96 x 0.65
0.1 3 1.3 15 IP4359CX4/LF 4 ball CSP 0.76 x 0.76 x 0.65
4
0.1 3 1 8
PRTR5V0U4Y SOT363 (SC-88) 2.0 x 1.25 x 0.95
PRTR5V0U4D SOT457 (SC-74) 2.9 x 1.5 x 1.0
IP4221CZ6-S SOT886 (XSON6) 1.45 x 1.0 x 0.5
1.0 3 0.7 8 IP4280CZ10 SOT552
(TSSOP10) 3.0 x 3.0 x 1.1
6
0.1 3 1 8 PRTR5V0U6S
SOT96 (SO8) 4.9 x 3.9 x 1.75
0.1 3 1 8 PRTR5V0U6AS
7 0.1 3 4 8 IP4067CX9/LF 9 ball CSP 1.52 x 1.46 x 0.65
8 0.1 3 1 8 PRTR5V0U8S SOT552
(TSSOP10) 3.0 x 3.0 x 1.1
* acc. to IEC 61000-4-2 (contact discharge) types in bold red represent new products
Rail-to-Rail ESD protection diodes, ultra low capacitance < 5 pF
4
1
32
C1
B2
A1 A3 C3
A1 A2
B1 B2
61
2 5
43
1 8
2 7
3 6
4 5
1 8
2 7
3 6
4 5
bra268
A3
A2
C1
C2
C3
B3
B2 B1
VCC : B1
Ground : B2 A1
1 10
2 9
3 8
4 7
5 6
1 10
2 9
3 8
4 7
5
TMDS_CH1+
n.c.
TMDS_VDD
TMDS_CH2+
n.c.
n.c.
TMDS_CH1
TMDS_GND
n.c.
TMDS_CH26
I: >D I: fl
Number of protected lines IRM @ VRWM Cline
typ (pF)
PPP*
max (W)
ESD rating**
max (kV)
Configuration Type Package Size
(mm)
uni- bi- max (µA) (V)
directional
1
2 3.3 0.6 80 30 PESD3V3U1UT
SOT23 2.9 x 1.3 x 1.0
1 5 0.6 80 30 PESD5V0U1UT
0.05 12 0.6 200 30 PESD12VU1UT
0.05 15 0.6 200 30 PESD15VU1UT
0.05 24 0.6 200 23 PESD24VU1UT
1
0.1 5 2.9 25 10 PESD5V0U1BA SOD323 (SC-76) 1.7 x 1.25 x 0.95
0.1 5 2.9 25 10 PESD5V0U1BB SOD523 (SC-79) 1.2 x 0.8 x 0.6
0.1 5 2.9 25 10 PESD5V0U1BL SOD882 1.0 x 0.6 x 0.5
1 0.05
15
(diode 1) 13 160 23 PESD1LIN SOD323 (SC-76) 1.7 x 1.25 x 0.95
24
(diode 2)
2 1
0.3 3.3 22 30 15 PESD3V3L2UM
SOT883 (SC-101) 1.0 x 0.6 x 0.5
0.025 5 16 30 15 PESD5V0L2UM
2
0.1 5 2.8 25 10 PESD5V0U2BT
SOT23 2.9 x 1.3 x 1.0
0.05 24 11 200 23 PESD1CAN
0.01 24 25 230 30 PESD2CAN
0.05 24 11 *** 200 23 PESD1FLEX
4 3
0.3 3.3 22 30 20 PESD3V3L4UF
SOT886 (XSON6) 1.45 x 1.0 x 0.5
0.025 5 16 30 20 PESD5V0L4UF
0.3 3.3 15 16 10 PESD3V3V4UF
0.025 5 12 16 10 PESD5V0V4UF
0.3 3.3 22 30 20 PESD3V3L4UG
SOT353 (SC-88A) 2.0 x 1.25 x 0.95
0.025 5 16 30 20 PESD5V0L4UG
0.3 3.3 15 16 10 PESD3V3V4UG
0.025 5 12 16 10 PESD5V0V4UG
0.3 3.3 22 30 20 PESD3V3L4UW
SOT665 1.6 x 1.2 x 0.55
0.025 5 16 30 20 PESD5V0L4UW
0.3 3.3 15 16 10 PESD3V3V4UW
0.025 5 12 16 10 PESD5V0V4UW
4 0.01 5 16 - 8 IP4043CX5/LF 5 ball CSP 1.12 x 1.12 x 0.65
5 4
0.3 3.3 22 25 20 PESD3V3L5UF SOT886 (XSON6) 1.45 x 1.0 x 0.5
0.025 5 16 25 20 PESD5V0L5UF
0.3 3.3 22 25 20 PESD3V3L5UY SOT363 (SC-88) 2.0 x 1.25 x 0.95
0.025 5 16 25 20 PESD5V0L5UY
0.3 3.3 22 25 20 PESD3V3L5UV SOT666 1.6 x 1.2 x 0.55
0.025 5 16 25 20 PESD5V0L5UV
types in bold red represent new products
types in bold red italic underlined represent products in development
1
2
3
1 2
15 V 24 V
1 2
1
2
3
1
3
2
5
4
A3
B2
C3
A1
C1
1
3
25
6
4
ESD protection diodes, very low capacitance < 25 pF
1
2
3
1
3
25
6
4
M
Number of protected lines IRM @ VRWM Cline
typ (pF)
PPP*
max (W)
ESD rating**
max (kV)
Configuration Type Package Size
(mm)
uni- bi- max (µA) (V)
directional
6 5
0.025 5 16 35 20 PESD5V0L6US SOT96 (SO8) 4.9 x 3.9 x 1.75
0.025 5 16 35 20 PESD5V0L6UAS SOT505 (TSSOP8) 3.0 x 3.0 x 1.1
7 0.025 5 7 35 20
PESD5V0L7BS SOT96 (SO8) 4.9 x 3.9 x 1.75
PESD5V0L7BAS SOT505 (TSSOP8) 3.0 x 3.0 x 1.1
16 15 0.01 3 15 - 15 IP4080CX20/LF WLCSP 2.51 x 2.01 x 0.65
* 8/20 µs surge pulse acc. to IEC 61000-4-5
** acc. to IEC 61000-4-2 (contact discharge)
*** f = 5 MHz; VR = 0 V
1
3
27
8
6
45
1
3
27
8
6
45
A1 A2 A4 D3
ground: A3 - D3
D4 D5
ESD protection diodes, very low capacitance < 25 pF (continued)
Number of protected lines IRM @ VRWM Cline
typ (pF)
PPP*
max (W)
ESD rating**
max (kV)
Configuration Type Package Size
(mm)
uni- bi- max (µA) (V)
directional
1
2 3.3 200 150 30 PESD3V3S1UL
SOD882 1.0 x 0.6 x 0.5
1 5 150 150 30 PESD5V0S1UL
0.05 12 38 150 30 PESD12VS1UL
0.05 15 32 150 30 PESD15VS1UL
0.05 24 23 150 23 PESD24VS1UL
2 3.3 207 330 30 PESD3V3S1UB
SOD523 (SC-79) 1.2 x 0.8 x 0.6
1 5 152 260 30 PESD5V0S1UB
0.05 12 38 180 30 PESD12VS1UB
0.05 15 32 160 30 PESD15VS1UB
0.05 24 23 160 23 PESD24VS1UB
6 2.5 229 260 30 PESD5Z2.5
0.05 3.3 172 260 30 PESD5Z3.3
0.05 5 89 180 30 PESD5Z5.0
0.01 6 78 180 30 PESD5Z6.0
0.01 7 69 180 30 PESD5Z7.0
0.01 12 35 200 30 PESD5Z12
1
0.1 5 35 120 30
PESD5V0S1BA SOD323 (SC-76) 1.7 x 1.25 x 0.95
PESD5V0S1BB SOD523 (SC-79) 1.2 x 0.8 x 0.6
PESD5V0S1BL SOD882 1.0 x 0.6 x 0.5
2 3.3 101 500 30 PESD3V3L1BA
SOD323 (SC-76) 1.7 x 1.25 x 0.95
1 5 75 500 30 PESD5V0L1BA
0.05 12 19 200 30 PESD12VL1BA
0.05 15 16 200 30 PESD15VL1BA
0.05 24 11 200 23 PESD24VL1BA
types in bold red represent new products
ESD protection diodes, standard capacitance
1 2
1 2
E D E D D D D E E n J nnnnnnnnnn uuuuuuuuu
Number of protected lines IRM @ VRWM Cline
typ (pF)
PPP*
max (W)
ESD rating**
max (kV)
Configuration Type Package Size
(mm)
uni- bi- max (µA) (V)
directional
2 1
2 3.3 207 330 30 PESD3V3S2UAT
SOT23 2.9 x 1.3 x 1.0
1 5 152 260 30 PESD5V0S2UAT
0.05 12 38 180 30 PESD12VS2UAT
0.05 15 32 160 30 PESD15VS2UAT
0.05 24 23 160 23 PESD24VS2UAT
3 3.3 200 150 30 PESD3V3S2UQ
SOT663 1.6 x 1.2 x 0.55
0.3 5 150 150 30 PESD5V0S2UQ
0.03 12 38 150 30 PESD12VS2UQ
0.05 15 32 150 30 PESD15VS2UQ
0.05 24 23 150 23 PESD24VS2UQ
2 3.3 207 330 30 PESD3V3S2UT
SOT23 2.9 x 1.3 x 1.0
1 5.25 152 260 30 PESD5V2S2UT
1 12 38 180 30 PESD12VS2UT
1 15 32 160 30 PESD15VS2UT
1 24 23 160 23 PESD24VS2UT
2
0.1 5 35 120 30 PESD5V0S2BT
SOT23 2.9 x 1.3 x 1.0
2 3.3 101 350 30 PESD3V3L2BT
1 5 75 350 30 PESD5V0L2BT
0.05 12 19 200 30 PESD12VL2BT
0.05 15 16 200 30 PESD15VL2BT
0.05 24 11 200 23 PESD24VL2BT
4 3
0.8 3.3 215 200 30 PESD3V3S4UF SOT886 (XSON6) 1.45 x 1.0 x 0.5
0.2 5 165 200 30 PESD5V0S4UF
2 3 200 - 8 BZA456A
SOT457 (SC-74) 2.9 x 1.5 x 1.0
0.7 4 165 - 8 BZA462A
0.075 14 37 - 8 BZA418A
0.1 15 37 - 8 BZA420A
0.8 3.3 215 200 30 PESD3V3S4UD
0.2 5 165 200 30 PESD5V0S4UD
0.01 12 73 200 30 PESD12VS4UD
0.01 15 60 200 30 PESD15VS4UD
0.01 24 45 200 23 PESD24VS4UD
2 3 200 - 8 BZA856A
SOT353 (SC-88A) 2.0 x 1.25 x 0.95
0.7 4 165 - 8 BZA862A
0.2 4.3 145 - 8 BZA868A
0.01 15 37 - 8 BZA820A
1 3 107 - 8 BZA856AL
0.5 4 90 - 8 BZA862AL
0.01 4.3 78 - 8 BZA868AL
1 3 107 - 8 BZA956A
SOT665 1.6 x 1.2 x 0.550.5 4 90 - 8 BZA962A
0.01 4.3 78 - 8 BZA968A
0.01 3.3 30 - 15 IP4042CX5/LF 5 ball CSP 1.34 x 0.94 x 0.65
4 0.01 5 48 - 15 BZA408B SOT457 (SC-74) 2.9 x 1.5 x 1.0
5 4
0.8 3.3 215 200 30 PESD3V3S5UD
SOT457 (SC-74) 2.9 x 1.5 x 1.0
0.2 5 165 200 30 PESD5V0S5UD
0.01 12 73 200 30 PESD12VS5UD
0.01 15 60 200 30 PESD15VS5UD
0.01 24 45 200 23 PESD24VS5UD
18 17 1 5.2 100 100 8
BZA100 SOT163 (SO20) 12.8 x 7.5 x 2.65
PESD5V2S18U SOT339 (SSOP20) 7.2 x 5.3 x 2.0
* 8/20 µs surge pulse acc. to IEC 61000-4-5 types in bold red represent new products
** acc. to IEC 61000-4-2 (contact discharge) types in bold red italic underlined represent products in development
ESD protection diodes, standard capacitance (continued)
1
2
3
1
2
3
1
2
3
1
3
25
6
4
1
3
2
5
4
A3
B2
C3
A1
C1
1
3
25
6
4
19 18 17 16 15 14 13 12 1120
2 3 4 5 6 7 8 9 101
1
3
25
6
4
Baseband
interface
Number of
protected lines
Line small-signal equivalents
Digital interface
clock speed
Remark Type Package Size
(mm)
Rline Cline
Reverse
battery 1
- 240 pF - overvoltage and reverse battery
protection IP4085CX4/LF 4 ball CSP 0.91 x 0.91 x 0.65
- 450 pF - overvoltage and reverse battery
protection IP4385CX4/LF 4 ball CSP 0.76 x 0.76 x 0.61
Audio
2
0.9 Ω 290 pF - low-ohmic speaker (< ~8 Ω) IP4047CX6/LF 6 ball CSP 1.56 x 1.01 x 0.65
10 Ω 200 pF - high-ohmic speaker (> ~8 Ω) IP4048CX5/LF 5 ball CSP 0.91 x 1.28 x 0.65
68 Ω 110 pF - single-ended or differential microphone IP4049CX5/LF 5 ball CSP 0.91 x 1.28 x 0.65
470 Ω 35 pF - single-ended or differential microphone IP4055CX6/LF 6 ball CSP 1.56 x 1.03 x 0.65
470 Ω < 20 pF - single-ended or differential microphone IP4355CX6/LF 6 ball CSP 1.16 x 0.76 x 0.65
50 Ω /
2200 Ω 2000 pF -
single-ended to quasi-differential
microphone channel with integrated
biasing network
IP5002CX8/LF 8 ball CSP 1.67 x 1.67 x 0.65
50 Ω 4000 pF -
differential microphone filter
with integrated biasing network
for ∑Δ ADC converters
IP5006CX11/LF 11 ball CSP 1.41 x 1.91 x 0.65
515 Ω /
95 Ω
65 pF /
33 pF -
single-ended microphone and
high-ohmic speaker (> ~8 Ω)
with integrated 2 kΩ pull-up resistor
IP4363CX10/LF 10 ball CSP 0.76 x 1.96 x 0.61
6
40 Ω /
1450 Ω /
10 Ω
55 pF /
20 pF /
200 pF
-
fully integrated audio interface protection
for differential microphone and
differential speaker, including
EMI filtering and pull up resistors
IP4027CX20/LF 20 ball CSP 1.91 x 2.52 x 0.65
50 Ω /
10 Ω
50 pF /
100 pF /
1000 pF
-
fully integrated audio interface protection
for differential microphone and
differential speaker, including
EMI filtering and pull up resistors
IP4125CX20/LF 20 ball CSP 2.00 x 2.66 x 0.65
USB
2
33 Ω /
1.3 k 30 pF ~5.5 MHz
fully integrated USB2.0 low / full-speed
interface with EMI filter,
ESD protection, pull-up resistors
and impedance matching
IP4056CX8/LF 8 ball CSP 1.27 x 1.83 x 0.65
33 Ω /
1.3 kΩ /
10 kΩ
30 pF ~5.5 MHz
fully integrated USB2.0 low / full-speed
interface with EMI filter,
ESD protection, pull-up resistors
and impedance matching
IP4057CX10/LF 10 ball CSP 1.56 x 1.91 x 0.65
33 Ω /
1.3 kΩ /
17 kΩ /
15 k
27 pF ~5.5 MHz
fully integrated USB2.0 low / full-speed
interface with EMI filter,
ESD protection, pull-up resistors
and impedance matching
IP4065CX11/LF 11 ball CSP 1.47 x 1.97 x 0.65
33 Ω /
1.5 kΩ 35 pF ~5.5 MHz
fully integrated USB2.0 low / full-speed
interface with EMI filter, ESD protection,
pull-up resistors and impedance matching
on NXP ISP110x, ISP130x, ISP136x
IP4058CX8/LF 8 ball CSP 0.91 x 1.91 x 0.65
17 Ω /
1.5 kΩ 35 pF ~5.5 MHz
fully integrated USB2.0 low / full-speed
interface with EMI filter, ESD protection,
pull-up resistors and impedance matching
on NXP ISP110x, ISP130x, ISP136x
IP4158CX8/LF 8 ball CSP 0.91 x 1.91 x 0.65
33 Ω 35 pF ~5.5 MHz
fully integrated USB1.0 low / full-speed
interface with EMI filter, ESD protection
and impedance matching on NXP ISP1110
IP4078CX6/LF 6 ball CSP 0.91 x 1.41 x 0.65
- 1.4 pF ~1 GHz USB2.0 high-speed ESD protection on
NXP ISP1504/01 HS transceiver IP4359CX4/LF 4 ball CSP 0.76 x 0.76 x 0.61
3
- 3 pF ~240 MHz USB2.0 high-speed ESD protection on
NXP ISP176x and ISP1504 IP4059CX5/LF 5 ball CSP 0.96 x 1.34 x 0.65
- 1.0 pF ~240 MHz USB2.0 high-speed ESD protection on
NXP ISP1504/01 HS transceiver IP4221CZ6-S SOT886 1.45 x 1.0 x 0.5
SIM card 3
47 Ω /
100 Ω 35 pF ~12 MHz EMI filter, ESD protection IP4044CX8/LF 8 ball CSP 1.46 x 1.49 x 0.65
47 Ω /
100 Ω < 20 pF ~20 MHz EMI filter, ESD protection IP4064CX8/LF 8 ball CSP 1.41 x 1.41 x 0.65
47 Ω /
100 Ω < 20 pF ~20 MHz EMI filter, ESD protection,
extremely small size IP4364CX8/LF 8 ball CSP 1.16 x 1.16 x 0.61
- 1 pF ~240 MHz ESD protection IP4221CZ6-S SOT886
(XSON6) 1.45 x 1.0 x 0.5
types in bold red represent new products
EMI filter and ESD protection
EMI filter and ESD protection (continued)
Baseband
interface
Number of
protected lines
Line small-signal equivalents Digital interface
clock speed
Remark Type Package Size
(mm)
Rline Cline
Memory
cards
4
47 Ω /
13 kΩ /
56 k
25 pF - MMC ESD protection, pull-up resistors IP4051CX11/LF 11 ball CSP 1.44 x 1.96 x 0.65
50 Ω /
75 kΩ /
7 k
18 pF ~25 MHz high-speed MMC ESD protection,
pull-up resistors IP4060CX16/LF 16 ball CSP 1.96 x 1.97 x 0.65
7
40 Ω /
50 kΩ /
25 k
18 pF ~20 MHz (mini) SD/trans flash-card ESD
protection, EMI filter, pull-up resistors IP4052CX20/LF 20 ball CSP 2.54 x 1.96 x 0.65
- 5 pF ~24 MHz memory stick PRO ESD protection IP4067CX9/LF 9 ball CSP 1.46 x 1.52 x 0.65
9
40 Ω /
50 kΩ /
15 k
20 pF > 52 MHz (mini) SD card/trans flash ESD
protection, EMI filter, pull-up resistor IP4352CX24/LF 24 ball CSP 2.02 x 2.01 x 0.61
- - > 52 MHz
(mini) SD/SDIO memory cardlevel
shifter, can be combined with
IP4352CX24/LF
IP4852CX24/LF 24 ball CSP 2.01 x 2.01 x 0.61
- - > 52 MHz
(mini) SD/SDIO memory cardlevel shifter
and voltage regulator, incl. ESD
and EMI filter
IP4853CX24/LF 24 ball CSP 2.01 x 2.01 x 0.61
Multi-
channel
filters e.g.:
Bottom
connector
LCD
display
Camera
interface
Keypad
connector
4 100 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4254CZ8 8 pin QFN 1.7 x 1.35 x 0.5
6 100 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4254CZ12 12 pin QFN 2.5 x 1.35 x 0.5
8 100 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4254CZ16 16 pin QFN 3.3 x 1.35 x 0.5
4 200 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4253CZ8 8 pin QFN 1.7 x 1.35 x 0.5
6 200 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4253CZ12 12 pin QFN 2.5 x 1.35 x 0.5
8 200 Ω 45 pF ~30 MHz EMI filter, ESD protection IP4253CZ16 16 pin QFN 3.3 x 1.35 x 0.5
6 100 Ω 60 pF ~20 MHz EMI filter, ESD protection IP4053CX15/LF 15 ball CSP 2.98 x 1.33 x 0.65
8 100 Ω 50 pF ~25 MHz EMI filter, ESD protection IP4088CX20/LF 20 ball CSP 3.91 x 1.28 x 0.65
6 100 Ω 30 pF ~40 MHz EMI filter, ESD protection IP4153CX15/LF 15 ball CSP 2.91 x 1.28 x 0.65
10
80 Ω 40 pF ~30 MHz EMI filter, ESD protection IP4032CX25/LF 25 ball CSP 2.41 x 2.41 x 0.65
80 Ω 40 pF ~30 MHz EMI filter, ESD protection
(higher tolerances as IP4032CX25/LF) IP4033CX25/LF 25 ball CSP 2.41 x 2.41 x 0.65
84 Ω 14 pF ~40 MHz EMI filter, ESD protection IP4040CX25/LF 25 ball CSP 2.41 x 2.46 x 0.65
200 Ω 50 pF ~20 MHz EMI filter, ESD protection IP4041CX25/LF 25 ball CSP 2.41 x 2.41 x 0.65
1 k 50 pF < 1 MHz EMI filter, ESD protection IP4035CX24/LF 24 ball CSP 2.46 x 2.44 x 0.65
200 Ω 50 pF ~20 MHz EMI filter, ESD protection,
extremely small size IP4341CX25/LF 25 ball CSP 2.01 x 2.01 x 0.61
7 70 Ω 25 pF ~40 MHz EMI filter, ESD protection,
extremely small size IP4337CX18/LF 18 ball CSP 1.96 x 1.61 x 0.61
10 70 Ω 25 pF ~40 MHz EMI filter, ESD protection,
extremely small size IP4338CX24/LF 24 ball CSP 1.96 x 2.01 x 0.61
1 75 Ω 36 pF - EMI filter, ESD protection
with common ground IP4307CX4/LF 4 ball CSP 0.76 x 0.76 x 0.61
Generic
ESD
protection
4
- 30 pF ~30 MHz 4x single diode with
one common ground IP4042CX5/LF 5 ball CSP 0.94 x 1.34 x 0.65
- 14 pF ~40 MHz 4x single diode with
one common ground IP4142CX5/LF 5 ball CSP 0.91 x 1.28 x 0.65
- 16 pF ~40 MHz 4x back-to-back diode with
one common ground IP4043CX5/LF 5 ball CSP 1.12 x 1.12 x 0.65
- 16 pF ~40 MHz 4x back-to-back diode with one
common ground, extremely small size IP4343CX5/LF 5 ball CSP 0.93 x 0.93 x 0.61
2 - 10 pF ~40 MHz 2x back-to-back diode with one
common ground, extremely small size IP4303CX4/LF 4 ball CSP 0.76 x 0.26 x 0.61
1 - 10 pF ~40 MHz 1x back-to-back diode with one
common ground, extremely small size IP4302CX2/LF 2 ball CSP 0.52 x 0.7 x 0.61
types in bold red represent new products
types in bold red italic underlined represent products in development
«mm by PHILIPS
www.nxp.com
©2007 NXP B.V.
All rights reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner. The
information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable
and may be changed without notice. No liability will be accepted by the publisher for any consequence of its use. Publication
thereof does not convey nor imply any license under patent- or other industrial or intellectual property rights.
Date of release: September 2007
Document order number: 9397 750 16055
Printed in the Netherlands
Level shifter, buffer and EMI filter for consumer and computing
Interface Number of
protected lines
Buffer Level
shifter
Cline Resistor Remark Type Package Size
(mm)
VGA 7
yes yes 5 pF 55 Ω sync buffer, DDC level shifter IP4770CZ16 SOT519
(SSOP16) 4.9 x 3.9 x 1.73yes yes 5 pF 65 Ω sync buffer, DDC level shifter IP4771CZ16
yes yes 5 pF 10 Ω sync buffer, DDC level shifter IP4772CZ16
IEEE1394 4 - - 5 pF 55 Ω common mode filter IP4224CZ6 SOT457
(SC-74) 2.9 x 1.5 x 1.0
LVDS 10 - - 5 pF 100 Ω 100 Ω termination IP4263CZ14 SOT108
(SO14) 8.65 x 3.9 x 1.75
USB
2 - - 1 pF - ESD protection PRTR5V0U2X SOT143B 2.9 x 1.3 x 1.0
4
- - 1 pF - ESD protection IP4220CZ6 SOT457
(SC-74) 2.9 x 1.5 x 1.0
- - 1 pF - ESD protection, as IP4220CZ6
but different bonding PRTR5V0U4AD SOT457
(SC-74) 2.9 x 1.5 x 1.0
- - 1 pF - ESD protection, as IP4220CZ6
but higher tolerances IP4223CZ6 SOT457
(SC-74) 2.9 x 1.5 x 1.0
- - 1 pF - USB2.0 high-speed SD card, SIM card IP4221CZ6-S SOT886
(XSON6) 1.45 x 1.0 x 0.5
- - 1 pF - USB2.0 high-speed SD card, SIM card IP4221CZ6-XS SOT891
(XSON6) 1.0 x 1.0 x 0.5
- - 3 pF 1 Ω > 15 kV contact ESD protection
with pi-filter IP4225CZ10 SOT457
(SC-74) 2.9 x 1.5 x 1.0
HDMI
4
- - 1 pF - ESD protection PRTR5V0U4D SOT457
(SC-74) 2.9 x 1.5 x 1.0
- - 1 pF - ESD protection PRTR5V0U4Y SOT363
(SC-88) 2.0 x 1.25 x 0.95
- - 0.7 pF ESD protection IP4280CZ10 SOT552
(TSSOP10) 3.0 x 3.0 x 1.1
8
- - 1 pF - ESD protection PRTR5V0U8S
yes yes 0.7 pF - level shifter, ESD protection IP4776CZ38 SOT510
(TSSOP38) 9.7 x 4.4 x 1.1
yes yes 0.7 pF - I2C buffer, level shifter, ESD protection,
back drive protection, CEC buffer IP4778CZ38
types in bold red represent new products
types in bold red italic underlined represent products in development

Products related to this Datasheet

FILTER RC(PI) 70 OHM/25PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 1 KOHM/50PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) ESD SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 80 OHM/40PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 10 OHM/20PF SMD
Available Quantity: 0
Unit Price: 0
TVS DIODE 4CSP
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/50PF SMD
Available Quantity: 0
Unit Price: 0
TVS DIODE 10CSP
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 70 OHM/25PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 40 OHM/18PF SMD
Available Quantity: 0
Unit Price: 0
IC OVP REVERSE BATT PROTECT 4CSP
Available Quantity: 0
Unit Price: 0
TVS DIODE 5CSP
Available Quantity: 0
Unit Price: 0