STx7NM60N Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ ’l menugmemed om K .mrr ‘ ’ mu
AM01475v1_noZen
D(2, TAB)
G(1)
S(3)
Features
Order code VDS RDS(on) max. IDPackage
STD7NM60N
600 V 0.9 Ω 5 A
DPAK
STF7NM60N TO-220FP
STU7NM60N IPAK
100% avalanche tested
Low input capacitance and gate charge
Low gate input resistance
Applications
Switching applications
Description
These devices are N-channel Power MOSFETs developed using the second
generation of MDmesh™ technology. These revolutionary Power MOSFETs
associate a vertical structure to the company’s strip layout to yield one of the world’s
lowest on-resistance and gate charge. They are therefore suitable for the most
demanding high-efficiency converters.
Product status link
STD7NM60N
STF7NM60N
STU7NM60N
N-channel 600 V, 0.8 Ω typ., 5 A MDmesh™ II Power MOSFETs in
DPAK, TO-220FP and IPAK packages
STD7NM60N, STF7NM60N, STU7NM60N
Datasheet
DS6523 - Rev 5 - September 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
1Electrical ratings
Table 1. Absolute maximum ratings
Symbol Parameter
Value
Unit
DPAK, IPAK TO-220FP
VDS Drain-source voltage 600 V
VGS Gate-source voltage ±25 V
IDDrain current (continuous) at TC = 25 °C 55 (1) A
IDDrain current (continuous) at TC = 100 °C 33 (1) A
IDM (2) Drain current (pulsed) 20 20 (1) A
PTOT Total dissipation at TC = 25 °C 45 20 W
VISO
Insulation withstand voltage (RMS) from all three
leads to external heat-sink (t = 1 s, TC = 25 °C) 2.5 kV
dv/dt (3) Peak diode recovery voltage slope 15 V/ns
TjOperating junction temperature range
-55 to 150 °C
Tstg Storage temperature range
1. Limited by maximum junction temperature.
2. Pulse width limited by safe operating area.
3. ISD ≤ 5 A, di/dt ≤ 100 A/μs, VDSpeak ≤ V(BR)DSS, VDD = 80% V(BR)DSS.
Table 2. Thermal data
Symbol Parameter
Value
Unit
DPAK TO-220FP IPAK
Rthj-case Thermal resistance junction-case 2.78 6.25 2.78 °C/W
Rthj-amb Thermal resistance junction-ambient 62.5 100 °C/W
Rthj-pcb(1) Thermal resistance junction-pcb 50 °C/W
1. When mounted on 1inch² FR-4 board, 2 oz Cu.
Table 3. Avalanche characteristics
Symbol Parameter Value Unit
IAS(1) Avalanche current, repetitive or not-repetitive 2 A
EAS(2) Single pulse avalanche energy 119 mJ
1. Pulse width limited by Tj max.
2. Starting Tj = 25 °C, ID = IAS, VDD = 50 V.
STD7NM60N, STF7NM60N, STU7NM60N
Electrical ratings
DS6523 - Rev 5 page 2/26
2Electrical characteristics
(TCASE = 25 °C unless otherwise specified)
Table 4. On/off states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V(BR)DSS Drain-source
breakdown voltage ID = 1 mA, VGS = 0 V 600 V
IDSS Zero gate voltage drain
current
VGS = 0 V, VDS = 600 V 1 µA
VGS = 0 V, VDS = 600 V, TC = 125 °C (1) 100 µA
IGSS Gate body leakage
current VDS = 0 V, VGS = ±20 V 100 nA
VGS(th) Gate threshold voltage VDS = VGS, ID = 250 µA 2 3 4 V
RDS(on) Static drain-source on
resistance VGS = 10 V, ID = 2.5 A 0.8 0.9
1. Defined by design, not subject to production test.
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
Ciss Input capacitance
VDS = 50 V, f = 1 MHz, VGS = 0 V -
363
- pF
Coss Output capacitance 24.6
Crss Reverse transfer
capacitance 1.1
Coss eq. (1) Equivalent capacitance
time related VDS = 0 to 480 V, VGS = 0 V - 130 - pF
RGIntrinsic gate resistance f = 1 MHz open drain - 5.4 - Ω
QgTotal gate charge VDD = 480 V, ID = 5 A, VGS = 0 to 10 V
(see Figure 14. Test circuit for gate charge
behavior)
-
14
- nC
Qgs Gate-source charge 2.7
Qgd Gate-drain charge 7.7
1. Coss eq. is defined as a constant equivalent capacitance giving the same charging time as Coss when VDS increases from 0
to 80% VDSS.
Table 6. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
td(on) Turn-on delay time VDD = 300 V, ID = 2.5 A,
RG = 4.7 Ω, VGS = 10 V
(see Figure 13. Test circuit for resistive load
switching times and Figure 18. Switching
time waveform)
-
7
- ns
trRise time 10
td(off) Turn-off delay time 26
tfFall time 12
STD7NM60N, STF7NM60N, STU7NM60N
Electrical characteristics
DS6523 - Rev 5 page 3/26
Table 7. Source drain diode
Symbol Parameter Test conditions Min. Typ. Max. Unit
ISD Source-drain current
-
5
A
ISDM (1) Source-drain current
(pulsed) 20
VSD (2) Forward on voltage ISD = 5 A, VGS = 0 V - 1.3 V
trr Reverse recovery time ISD = 5 A, di/dt = 100 A/µs
VDD = 60 V (see Figure 15. Test circuit for
inductive load switching and diode recovery
times)
-
213 ns
Qrr Reverse recovery charge 1.5 μC
IRRM Reverse recovery current 14 A
trr Reverse recovery time ISD = 5 A, di/dt = 100 A/µs
VDD = 60 V, Tj = 150 °C(see Figure 15. Test
circuit for inductive load switching and
diode recovery times)
-
265 ns
Qrr Reverse recovery charge 1.8 μC
IRRM Reverse recovery current 14 A
1. Pulse width limited by safe operating area.
2. Pulsed: pulse duration = 300 μs, duty cycle 1.5%.
STD7NM60N, STF7NM60N, STU7NM60N
Electrical characteristics
DS6523 - Rev 5 page 4/26
Safe operating area for DPAK and (A) 10‘ 1D 10 1o 10 1o 10‘ 10 v (V) e 3. Safe operating area for 10-22 v (V) (3520940 Smg‘e pu‘se 10 1o 10 1o 10
2.1 Electrical characteristics curves
Figure 1. Safe operating area for DPAK and IPAK
I
D
-2
0
-1
2
DS
Operation in this area is
Limited by ma x RDS(on)
10µs
100µs
1ms
10ms
Tj=150°C
Tc=25°C
Single
puls
AM06474v1
-1 0
Figure 2. Thermal impedance for DPAK and IPAK
Figure 3. Safe operating area for TO-220FP
I
D
101
100
10-1
10-2
10-1 100101102
DS
Operation in this area is
Limited by ma x RDS (on)
10µs
100µs
1ms
10ms
Tj=150°C
Tc=25°C
Single
pulse
AM06475v1
Figure 4. Thermal impedance for TO-220FP
GC20940
10 -1
10 -2
10 -3
10 -4 10 -3 10 -2 10 -1 10 0
K
t p (s)
Figure 5. Output characterisics
I
D
5
3
1
0
0 10 V
DS
(V)
20
(A)
40
7
8
5V
6V
V
GS
=10V
2
4
6
9
AM06477v1
Figure 6. Transfer characteristics
I
D
6
4
2
0
0 4 V
GS
(V)
8
8
1
3
5
7
9 V
DS
=20V
AM06478v1
STD7NM60N, STF7NM60N, STU7NM60N
Electrical characteristics curves
DS6523 - Rev 5 page 5/26
C AMosAem (PF) Ciss Cass Crss 1D 10 10 10 VDS(V)
Figure 7. Gate charge vs gate-source voltage
V
GS
6
4
2
0
0 4 Q
g
(nC)
(V)
12
8
68
10
V
DD
=480V
I
D
=5A
14
12
300
200
100
0
400
500
V
DS
2 10 16
V
DS
(V)
AM06479v1
Figure 8. Static drain-source on-resistance
R
DS(on)
0.78
0.76
0.74
0 2 I
D
(A)
(Ohm)
13
0.80
0.82
V
GS
=10V
4 5
0.84
0.86
0.88
AM06480v1
Figure 9. Capacitance variations
10-1 100
101
102
103
101102
100
Figure 10. Normalized gate threshold voltage vs
temperature
V
GS(th)
1.00
0.90
0.80
0.70
-50 0 T
J
(°C)
(norm)
-25
1.10
75
25 50 100
I
D
=250µA
AM06483v1
Figure 11. Normalized on-resistance vs temperature
R
DS(on)
1.9
1.3
0.9
0.5
-50 0 T
J
(°C)
(norm)
-25 75
25 50 100
0.7
1.1
1.5
1.7
2.1
AM06484v1
I
D
=2.5A
Figure 12. Normalized V(BR)DSS vs temperature
V(BR)DSS
-50 0 T
J
(°C)
(norm)
-25 75
25 50 100
0.93
0.95
0.97
0.99
1.01
1.03
1.05
1.07
AM06485v1
I
D
=1mA
STD7NM60N, STF7NM60N, STU7NM60N
Electrical characteristics curves
DS6523 - Rev 5 page 6/26
3Test circuits
Figure 13. Test circuit for resistive load switching times
AM01468v1
VD
RG
RL
D.U.T.
2200
μF VDD
3.3
μF
+
pulse width
VGS
Figure 14. Test circuit for gate charge behavior
AM01469v1
47 kΩ 1 kΩ
47 kΩ
2.7 kΩ
1 kΩ
12 V
IG= CONST 100 Ω
100 nF
D.U.T.
+
pulse width
VGS
2200
μF
VG
VDD
Figure 15. Test circuit for inductive load switching and
diode recovery times
AM01470v1
A
D
D.U.T.
SB
G
25 Ω
AA
BB
RG
G
D
S
100 µH
µF
3.3 1000
µF VDD
D.U.T.
+
_
+
fast
diode
Figure 16. Unclamped inductive load test circuit
AM01471v1
VD
ID
D.U.T.
L
VDD
+
pulse width
Vi
3.3
µF
2200
µF
Figure 17. Unclamped inductive waveform
AM01472v1
V(BR)DSS
VDD
VDD
VD
IDM
ID
Figure 18. Switching time waveform
AM01473v1
0
VGS 90%
VDS
90%
10%
90%
10%
10%
ton
td(on) tr
0
toff
td(off) tf
STD7NM60N, STF7NM60N, STU7NM60N
Test circuits
DS6523 - Rev 5 page 7/26
4Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK®
packages, depending on their level of environmental compliance. ECOPACK® specifications, grade definitions
and product status are available at: www.st.com. ECOPACK® is an ST trademark.
STD7NM60N, STF7NM60N, STU7NM60N
Package information
DS6523 - Rev 5 page 8/26
| l_l _ E A 2 THERMAL PAD M ° 51 L2 ’[ £3— —9— —— DI | D | H L4 _ A -- Lr' __ Al ' _._ 2x) “4— R 51 » C SEATING PLANE A2 ' (L1) L | AVZ GAUGE PLANE
4.1 DPAK (TO-252) type A package information
Figure 19. DPAK (TO-252) type A package outline
0068772_A_25
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type A package information
DS6523 - Rev 5 page 9/26
Table 8. DPAK (TO-252) type A mechanical data
Dim.
mm
Min. Typ. Max.
A 2.20 2.40
A1 0.90 1.10
A2 0.03 0.23
b 0.64 0.90
b4 5.20 5.40
c 0.45 0.60
c2 0.48 0.60
D 6.00 6.20
D1 4.95 5.10 5.25
E 6.40 6.60
E1 4.60 4.70 4.80
e 2.159 2.286 2.413
e1 4.445 4.572 4.699
H 9.35 10.10
L 1.00 1.50
(L1) 2.60 2.80 3.00
L2 0.65 0.80 0.95
L4 0.60 1.00
R 0.20
V2 0°
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type A package information
DS6523 - Rev 5 page 10/26
L3 A1
4.2 DPAK (TO-252) type C package information
Figure 20. DPAK (TO-252) type C package outline
0068772_C_25
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type C package information
DS6523 - Rev 5 page 11/26
Table 9. DPAK (TO-252) type C mechanical data
Dim.
mm
Min. Typ. Max.
A 2.20 2.30 2.38
A1 0.90 1.01 1.10
A2 0.00 0.10
b 0.72 0.85
b4 5.13 5.33 5.46
c 0.47 0.60
c2 0.47 0.60
D 6.00 6.10 6.20
D1 5.25
E 6.50 6.60 6.70
E1 4.70
e 2.186 2.286 2.386
H 9.80 10.10 10.40
L 1.40 1.50 1.70
L1 2.90 REF
L2 0.90 1.25
L3 0.51 BSC
L4 0.60 0.80 1.00
L6 1.80 BSC
θ1 5°
θ2 5°
V2 0°
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type C package information
DS6523 - Rev 5 page 12/26
E ———A 2 THERMAL PAD b4 5 E1 L2 J: / CD DI \ D ‘ H L: dP ,, DJ ,, L,J \ b/ZX)
4.3 DPAK (TO-252) type E package information
Figure 21. DPAK (TO-252) type E package outline
0068772_type-E_rev.25
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type E package information
DS6523 - Rev 5 page 13/26
53 n2 ‘amw 29 \ 6 s77
Table 10. DPAK (TO-252) type E mechanical data
Dim.
mm
Min. Typ. Max.
A 2.18 2.39
A2 0.13
b 0.65 0.884
b4 4.95 5.46
c 0.46 0.61
c2 0.46 0.60
D 5.97 6.22
D1 5.21
E 6.35 6.73
E1 4.32
e 2.286
e1 4.572
H 9.94 10.34
L 1.50 1.78
L1 2.74
L2 0.89 1.27
L4 1.02
Figure 22. DPAK (TO-252) recommended footprint (dimensions are in mm)
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) type E package information
DS6523 - Rev 5 page 14/26
O®OO ‘ 4 5? E 4K o o 0 $1 (5 o o ? [gm 0 ® * ‘ ( ' w \ Wk 3 8 iMEéHIMEHiM ¢¢¢¢¢¢¢¢¢¢¢¢¢ n
4.4 DPAK (TO-252) packing information
Figure 23. DPAK (TO-252) tape outline
P1
A0 D1
P0
F
W
E
D
B0
K0
T
User direction of feed
P2
10 pitches cumulative
tolerance on tape +/- 0.2 mm
User direction of feed
R
Bending radius
B1
For machine ref. only
including draft and
radii concentric around B0
AM08852v1
Top cover
tape
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) packing information
DS6523 - Rev 5 page 15/26
Fun radius; ,—_\_‘_l_/ 40mm 7“ access al s‘ot
Figure 24. DPAK (TO-252) reel outline
A
D
B
Full radius
Tape slot
in core for
tape start
2.5mm min.width
G measured
at hub
C
N
40mm min.
access hole
at slot location
T
AM06038v1
Table 11. DPAK (TO-252) tape and reel mechanical data
Tape Reel
Dim.
mm
Dim.
mm
Min. Max. Min. Max.
A0 6.8 7 A 330
B0 10.4 10.6 B 1.5
B1 12.1 C 12.8 13.2
D 1.5 1.6 D 20.2
D1 1.5 G 16.4 18.4
E 1.65 1.85 N 50
F 7.4 7.6 T 22.4
K0 2.55 2.75
P0 3.9 4.1 Base qty. 2500
P1 7.9 8.1 Bulk qty. 2500
P2 1.9 2.1
R 40
T 0.25 0.35
W 15.7 16.3
STD7NM60N, STF7NM60N, STU7NM60N
DPAK (TO-252) packing information
DS6523 - Rev 5 page 16/26
L7 *3, L6 .31— «i6 L2 L4 L3
4.5 TO-220FP package information
Figure 25. TO-220FP package outline
7012510_Rev_12_B
STD7NM60N, STF7NM60N, STU7NM60N
TO-220FP package information
DS6523 - Rev 5 page 17/26
Table 12. TO-220FP package mechanical data
Dim.
mm
Min. Typ. Max.
A 4.4 4.6
B 2.5 2.7
D 2.5 2.75
E 0.45 0.7
F 0.75 1
F1 1.15 1.70
F2 1.15 1.70
G 4.95 5.2
G1 2.4 2.7
H 10 10.4
L2 16
L3 28.6 30.6
L4 9.8 10.6
L5 2.9 3.6
L6 15.9 16.4
L7 9 9.3
Dia 3 3.2
STD7NM60N, STF7NM60N, STU7NM60N
TO-220FP package information
DS6523 - Rev 5 page 18/26
b4 L2 L1 ix I' TI b2 (3x) b (3X) El AI 02
4.6 IPAK (TO-251) type A package information
Figure 26. IPAK (TO-251) type A package outline
0068771_IK_typeA_rev14
STD7NM60N, STF7NM60N, STU7NM60N
IPAK (TO-251) type A package information
DS6523 - Rev 5 page 19/26
Table 13. IPAK (TO-251) type A package mechanical data
Dim.
mm
Min. Typ. Max.
A 2.20 2.40
A1 0.90 1.10
b 0.64 0.90
b2 0.95
b4 5.20 5.40
B5 0.30
c 0.45 0.60
c2 0.48 0.60
D 6.00 6.20
E 6.40 6.60
e 2.28
e1 4.40 4.60
H 16.10
L 9.00 9.40
L1 0.80 1.20
L2 0.80 1.00
V1 10°
STD7NM60N, STF7NM60N, STU7NM60N
IPAK (TO-251) type A package information
DS6523 - Rev 5 page 20/26
L2 u A L7 b2 (X3) ‘ b (x3) I
4.7 IPAK (TO-251) type C package information
Figure 27. IPAK (TO-251) type C package outline
0068771_IK_typeC_rev14
STD7NM60N, STF7NM60N, STU7NM60N
IPAK (TO-251) type C package information
DS6523 - Rev 5 page 21/26
Table 14. IPAK (TO-251) type C package mechanical data
Dim.
mm
Min. Typ. Max.
A 2.20 2.30 2.35
A1 0.90 1.00 1.10
b 0.66 0.79
b2 0.90
b4 5.23 5.33 5.43
c 0.46 0.59
c2 0.46 0.59
D 6.00 6.10 6.20
D1 5.20 5.37 5.55
E 6.50 6.60 6.70
E1 4.60 4.78 4.95
e 2.20 2.25 2.30
e1 4.40 4.50 4.60
H 16.18 16.48 16.78
L 9.00 9.30 9.60
L1 0.80 1.00 1.20
L2 0.90 1.08 1.25
θ1 3°
θ2 1°
STD7NM60N, STF7NM60N, STU7NM60N
IPAK (TO-251) type C package information
DS6523 - Rev 5 page 22/26
5Ordering information
Table 15. Order codes
Order code Marking Package Packing
STD7NM60N
7NM60N
DPAK Tape and reel
STF7NM60N TO-220FP
Tube
STU7NM60N IPAK
STD7NM60N, STF7NM60N, STU7NM60N
Ordering information
DS6523 - Rev 5 page 23/26
Revision history
Table 16. Document revision history
Date Version Changes
29-Oct-2009 1 First release.
19-Jul-2010 2 Corrected values in Table 3: Thermal data.
11-Oct-2010 3 Inserted new value in Table 6: Dynamic
04-Nov-2010 Changed RDS(on) typical value.
05-Sep-2018
The part number STP7NM60N has been moved to a separate datasheet.
Removed maturity status indication from cover page. The document status is
production data.
Updated title and features in cover page.
Updated Section 1 Electrical ratings, Section 2 Electrical characteristics and
Section 4 Package information.
Minor text changes.
STD7NM60N, STF7NM60N, STU7NM60N
DS6523 - Rev 5 page 24/26
Contents
1Electrical ratings ..................................................................2
2Electrical characteristics...........................................................3
2.1 Electrical characteristics curves ..................................................5
3Test circuits .......................................................................7
4Package information...............................................................8
4.1 DPAK (TO-252) type A package information ........................................8
4.2 DPAK (TO-252) type C package information .......................................10
4.3 DPAK (TO-252) type E package information .......................................12
4.4 DPAK (TO-252) packing information..............................................14
4.5 TO-220FP package information .................................................16
4.6 IPAK (TO-251) type A package information ........................................18
4.7 IPAK (TO-251) type C package information........................................20
5Ordering information .............................................................23
Revision history .......................................................................24
STD7NM60N, STF7NM60N, STU7NM60N
Contents
DS6523 - Rev 5 page 25/26
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
STD7NM60N, STF7NM60N, STU7NM60N
DS6523 - Rev 5 page 26/26

Products related to this Datasheet

MOSFET N-CH 600V 5A DPAK
Available Quantity: 5,000
Unit Price: 1.54033
MOSFET N-CH 600V 5A IPAK
Available Quantity: 2,054
Unit Price: 3.2
MOSFET N-CH 600V 5A TO220FP
Available Quantity: 860
Unit Price: 4.14
MOSFET N-CH 600V 5A DPAK
Available Quantity: 5,592
Unit Price: 2.86
MOSFET N-CH 600V 5A DPAK
Available Quantity: 5,592
Unit Price: 2.86
MOSFET N-CH 600V 5A TO220
Available Quantity: 0
Unit Price: 0