Ha-VIS eCon 2000 Datasheet by HARTING

View All Related Products | Download PDF Datasheet
ClassNK sz 5%??? mm?» C€ hdusIrial'T »enab\ed
HARTING Ha-VIS eCon Switches
Energy
Efficient
Ethernet
Voltage supply
Nominal voltage 48 VDC 54 VDC
Permissible voltage range
44 VDC ... 57 VDC
50 VDC ... 57 VDC
Surge protection Yes
Reverse polarity proof Yes
Starting current 6.40 A 7.20 A
Overcurrent protection at input Yes (4 A)
Max. power consumption without PoE 1.2 W ... 3.36 W
Cross-section / Wire gauge 0.08 mm² ... 2.5 mm² (28 AWG ... 12 AWG)
Connection type 3-pole, pluggable screwed contact
Pinout + / - /
Supply circuit (acc. to 60950) SELV (circuit breaker 10 A)
Ha-VIS eCon 2000
Fast Ethernet Basic
PoE / PoE+
General description
Technical characteristics
The Ha-VIS eCon 2000 Fast Ethernet PoE family of unmanaged Ethernet
switches is equipped with up to 8 Fast Ethernet ports and allow for cost-
efficient and quick expansion and/or reconstruction of network
infrastructures. The switches work as power sourcing equipment (PSE) and
are capable of simultaneously providing the full PoE output of 34.2 watts on
up to four ports. Owing to the extremely flat design, these switches can be
accommodated in installations where space is restricted towards the cable
connection at the front. The selection includes various combinations of
variants with RJ45 and fibre optic ports. Automatic detection of the
transmission rate (auto-negotiation) and of the wiring of the twisted pair
data cable (autopolarity and auto-MDI(X)) allow for simple plug & play. All
variants are available with the temperature ranges "Industrial" and
"Commercial".
Target markets
Machinery &
Robotics Automation technology Industrial network
infrastructures
Wind Energy
Solar Energy Transportation Shipbuilding
Energy supply of up to 4 terminal devices via PoE+ (137 watts)
according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3
Variants with industrial temperature range of -40°C ... +70 °C
Surge protection and reverse polarity protection
Minimum energy consumption due to Energy-Efficient Ethernet
5 to 8 Ethernet ports RJ45, SC and PoE / PoE+
Unmanaged Plug & Play Ethernet switches for DIN rail assembly in control
cabinets
Commercial Temp.: 0 °C ... +55 °C / Industrial Temp.: -40 °C ... +70 °C
Switch Features
Enclosures width 120 mm
Number of ports 5, 7, 8
Switching technology Store and Forward
Supported standards IEEE 802.3
Frame Size 1552 bytes
MAC table size 1k entries
Packet buffer size 448 kbit
Non-blocking Yes
Quality of service Yes
Energy-Efficient Ethernet Yes
PROFINET compatible Yes
EthernetIP compatible Yes
Ethernet Ports 10BASE-Te / 100BASE-TX EEE
Connection type RJ45
Auto-negotiation Yes
Auto-polarity Yes
Auto-MDI(X) Yes
Transfer conditions Twisted Pair
Transfer speed 10 / 100 Mbit/s
Transfer length 100 m (twisted pair, Cat 5)
Ethernet Ports 100BASE-FX
Type of fibre Multimode (MM) Singlemode (SM)
Connection type SC Duplex
Transfer conditions FO
Wavelength 1310 nm
Transfer speed 100 Mbit/s
Transfer length 2 km 15 km
Output power -19 dBm ... -14 dBm -15 dBm ... -8 dBm
Input sensitivity ≤ -32 dBm ≤ -34 dBm
Ambient conditions
Commercial temperature range 0 °C ... +55 °C
Industrial temperature range -40 °C ... +70 °C
Storage temperature range -40 °C ... +85 °C
Relative humidity (operation) 0 % ... 95 % (not-condensing)
Relative humidity
(storage and transport) 0 % ... 95 % (not-condensing)
Air pressure (operation) 2000 m (795 hPa)
HARTING Technology Group
P.O.Box 1473, D-32325 Espelkamp
Wilhelm-Harting-Straße 1, D-32325 Espelkamp, Germany
ICPN-Service@harting.com | Service hotline: +49 5772 47-9479
Fax: +49 5772 47-495 | www.HARTING.com/de/ethernet-switches
Note: We reserve the right to make technical changes to the products and to the content of this
document at any time without prior notification. The HARTING Technologiegruppe does not accept
any responsibility for possible errors or incompletions in this document. We reserve all the rights to
this document and the topics and illustrations contained within it. Copying, disclosure to third parties
or use of its content - even partially - is forbidden without the prior written consent of the HARTING
Technologiegruppe.
Status and diagnostic displays
Power („Pwr“) lights up green Supply voltage is applied
Link/Activity („L/A“) off No link
Link/Activity („L/A“) lights up green Link is active
Link/Activity („L/A“) flashes green Link is active and data is transferred
Link speed („Spd“) off 10 Mbit/s
Link speed („Spd“) lights up yellow 100 Mbit/s
PoE status off PoE is inactive / low voltage
PoE status lights up green Voltage in PoE range
PoE status lights up blue Voltage in PoE+ range
PoE-Status lights up red Error
Enclosures
Enclosures width 120 mm
Dimensions H x W x D
(without pluggable screw contact
and holding bracket)
113.5 mm x 120 mm x 27.3 mm
Weight 364 g ... 420 g
Type of installation 35 mm DIN rail acc. to EN 60 715
Material enclosures Anodised aluminium
Protection degree (withplugged
screw contact) IP30
Protection class III
Approvals
CE, FCC CFR 47 Part 15, cUL US 508 listed, DNV GL, LR, NK, ABB IIT
ECE - Approval mark (E1): see table technical characteristics
EMC and environmental conditions
EMC Interference immunity (EN 61000-6-1, 61 000-6-2 55024)
Electrostatic discharge (ESD) EN 61 000-4-2
Electromagnetic field EN 61 000-4-3
Rapid transients (burst) EN 61 000-4-4
Surge voltages EN 61 000-4-5
Conducted interference voltages EN 61 000-4-6
EMC Interference emission (EN 61000-6-4, EN 55 032,
FCC CFR 47 Part 15)
Mechanical stability (EN 60721-3)
IEC 60068-2-6 Vibration
IEC 60068-2-6 Vibration resonance search
IEC 60068-2-27 Shock test
Included in delivery
Pluggable screw contact for voltage supply
Assembly instruction
Ports / order information
Current con-
sumption@ 54
VDC with PoE
Commercial Temp.: 0 °C ... +55 °C Industrial Temp.: -40 °C ... +70 °C
RJ45 SFP SC Enclosures
width
MTBF
in Mio. h Switch Part no. Switch Part no.
5 - - 120 mm 2.39 A 0.84 Ha-VIS eCon 2050B-A-P 24 02 005 00301Ha-VIS eCon 2050BT-A-P 24 02 005 00201
6 - 1x MM (2 km) 120 mm 2.42 A 0.78 Ha-VIS eCon 2061B-AD-P 24 02 006 1130 Ha-VIS eCon 2061BT-AD-P 24 02 006 1120
6 - 1x SM (15 km) 120 mm 2.41 A 0.79 Ha-VIS eCon 2061B-AF-P 24 02 006 1230 Ha-VIS eCon 2061BT-AF-P 24 02 006 1220
6 - 2x MM (2 km) 120 mm 2.43 A 0.76 Ha-VIS eCon 2062B-AD-P 24 02 006 2130 Ha-VIS eCon 2062BT-AD-P 24 02 006 2120
6 - 2x SM (15 km) 120 mm 2.42 A 0.78 Ha-VIS eCon 2062B-AF-P 24 02 006 2230 Ha-VIS eCon 2062BT-AF-P 24 02 006 2220
8 - - 120 mm 2.39 A 0.73 Ha-VIS eCon 2080B-A-P 24 02 008 00301Ha-VIS eCon 2080BT-A-P 24 02 008 00201
Drawings
Technical characteristics / order information
1 E1 Approval
PoE PoE PoE+
Number of PoE ports 4
Standard IEEE 802.3af / IEEE 802.3at
PoE type PSE
Supported mode Alternative A
Supply voltage PSE 48 VDC 54 VDC
Max. current consumption PSE
1380 mA 2380 mA
Max. current 375 mA 638 mA
Maximum output power PSE 15.4 W per port
61.6 W total
34.2 W per port
136.8 W total
Supported cabling See 802.3at, section 33.1.4
PoE pinout Alternative A, MDI-X (1/2 = V-, 3/6 = V+)
Date of issue 06.2018
ICPN Datasheet 0836/02
Copyright© 2014
HARTING Technology Group
All rights reserved

Products related to this Datasheet

NETWORK SWITCH-UNMANAGED 8 PORT
Available Quantity: 1
Unit Price: 662.36
NETWORK SWITCH-UNMANAGED 5 PORT
Available Quantity: 1
Unit Price: 423.55
NETWORK SWITCH-UNMANAGED 8 PORT
Available Quantity: 0
Unit Price: 509.78