MN1500 Datasheet by Duracell Industrial Operations, Inc.

DURACELIf DEF- M5 135'“ 55 mm ‘0” «r ' MAX ‘ MN m T ‘ fl _ DURACELL } m 505 492 mm (. Dimensions shown are IEC standards Coppemp AA . consmm cunem Coppemp AA - Constant Cunem & 7,. ; E 2:: E \\ v ; g \ \ \ m m m, 5., m m . , w ‘5 .. ,. u Scrvaoun service Hours DURACELI:
MN1500
Size: AA
(LR6)
Alkaline-Manganese Dioxide Battery
This data is subject to change. Performance information is typical. Contact Duracell for the latest information.
MN15US1119
Page 1 of 2
Z
n/M
nO2
A Berkshire Hathaway Company
Berkshire Corporate Park
Bethel, CT. 06801 U.S.A.
Telephone: Toll-free 1-800-544-5454
www.duracell.com
Delivered capacity is dependent on the applied load, operating
temperature and cut-off voltage. Please refer to the charts and
discharge data shown for examples of the energy/service life
that the battery will provide for various load conditions.
Nominal voltage
1.5 V
Impedance
71 m-ohm @ 1 kHz
Typical weight
24 g (0.8 oz)
Typical volume
8.4 cm3 (0.5 in3)
Terminals
Flat
Storage temperature range
5ºC to 30ºC (41ºF to 86ºF)
Operating temperature range
-20ºC to 54ºC (-4ºF to 13F)
Designation
ANSI: 15A IEC: LR6
IDU CELE ’EF 02 “in m m m. m m m m m. m. mull" Depth m Dlschavge a! splclfied Ram DURACELIf Coppenop AA - Constant Power Coppenop AA - Constant Resistance «7 u u u a \ an em." a 1.3 \ g 711M" g n \\ \\\ g :12: u \ w \ o, \ \ \ otzl‘si‘llsm mammalian-mum Service Haul! seam Hours Typical Dumcell Coppertop AA Cell Impedance mu m. wusnun «mum u wwmemmnrmjmm n u > A : u “ g m .u g = u o u _____ Ill - g 111 g .,. ~~~~ u .5... 3 u 3 E ... n. z u
MN1500
Size: AA
(LR6)
Alkaline-Manganese Dioxide Battery
This data is subject to change. Performance information is typical. Contact Duracell for the latest information.
MN15US1119
Page 2 of 2
Z
n/M
nO2
A Berkshire Hathaway Company
Berkshire Corporate Park
Bethel, CT. 06801 U.S.A.
Telephone: Toll-free 1-800-544-5454
www.duracell.com
Delivered capacity is dependent on the applied load, operating
temperature and cut-off voltage. Please refer to the charts and
discharge data shown for examples of the energy/service life
that the battery will provide for various load conditions.