PAT Series Datasheet by Vishay Dale Thin Film

View All Related Products | Download PDF Datasheet
VISHAY. RoHS‘ moan. FREE GREEN 5.1m- www.vishay.com/doc?99912 Imnmm@wshay com www.v\shay.com/doc?91000
PAT
www.vishay.com Vishay Dale Thin Film
Revision: 28-Jun-2021 1Document Number: 60024
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Automotive Thin Film Chip Resistors,
AEC-Q200 Qualified, Hi-Rel COTS
These chip resistors are available in wraparound
terminations styles in 8 case sizes. They incorporate self
passivated enhanced tantalum nitride resistor film to give
superior performance on moisture resistance, electrostatic
discharge, voltage coefficient, power handling and
resistance stability. The terminations consist of an adhesion
layer, a leach resistant nickel barrier, and solder coating.
Both, lead (Pb)-free solder (standard) and tin / lead solder
(non-standard) options are available. This product will
out-perform all requirements of AEC-Q200. Additional
custom lot screening per MIL-PRF-55342 available upon
request. Contact product marketing for an estimate.
CONSTRUCTION
FEATURES
Resistance range: 2.5 Ω to 3 MΩ
AEC-Q200 qualified
AEC-Q200 ESD rated class 1C (2 kV)
Laser trimmed to any value
Moisture resistant to MIL-STD-202, method 202
Tantalum nitride resistor film on high purity
alumina substrate
100 % visual inspected per MIL-PRF-55342
2 kV (HBM) ESD rating
•Sn / Pb solder version available
Laser-trimmed tolerances to ± 0.1 %
Load life stability < 0.05 % at 1000 h at 70 °C
Very low noise and voltage coefficient
(< -30 dB, < 0.1 ppm/V)
Sulfur resistant (per ASTM B809-95 humid vapor test)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
TYPICAL PERFORMANCE
Adhesion Layer
High Purity
Alumina Substrate
Nickel Barrier
Solder
Coating
Passivation
T antalum Nitride
Resistive Film
ABSOLUTE
TCR 25
TOL. 0.1
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Tantalum nitride -
Resistance Range 2.5 Ω to 3 MΩ-
TCR: Absolute ± 25 ppm/°C to ± 100 ppm/°C -55 °C to +125 °C
Tolerance: Absolute ± 0.1 % to ± 1.0 % +25 °C
Stability: Absolute ± 0.05 % 2000 h at 70 °C rated power
Stability: Ratio Not applicable -
Voltage Coefficient Less than 0.1 ppm/V -
Working Voltage 75 V to 200 V -
Operating Temperature Range -55 °C to +155 °C -
Storage Temperature Range -55 °C to +155 °C -
Noise < -30 dB -
Shelf Life Stability: Absolute 100 ppm 1 year at 25 °C
COMPONENT RATINGS
CASE SIZE POWER RATING (mW) WORKING VOLTAGE (V) RESISTANCE RANGE (Ω)
0402 50 75 20 to 51K
0603 150 75 2.5 to 130K
0805 200 100 10 to 301K
1206 400 200 10 to 1M
1505 400 150 10 to 1M
2208 750 150 10 to 1.75M
2010 800 200 10 to 2M
2512 1000 200 10 to 3M
VISHAY. S SSSSSSSSS mmmm@wshay com www.v\shay,com/doc?91000
PAT
www.vishay.com Vishay Dale Thin Film
Revision: 28-Jun-2021 2Document Number: 60024
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches
CASE SIZE L W T D E
0402 0.041 ± 0.003 0.022 ± 0.003 0.015 ± 0.003 0.010 ± 0.005 0.010 ± 0.005
0603 0.064 ± 0.006 0.032 ± 0.005 0.015 ± 0.003 0.012 ± 0.005 0.015 ± 0.005
0805 0.080 ± 0.006 0.050 ± 0.005 0.015 ± 0.003 0.015 ± 0.005 0.015 ± 0.005
1206 0.126 ± 0.008 0.063 ± 0.005 0.015 ± 0.003 0.020 + 0.005 / - 0.010 0.020 + 0.005 / - 0.010
1505 0.155 ± 0.007 0.050 ± 0.005 0.015 ± 0.003 0.015 ± 0.005 0.015 ± 0.005
2010 0.209 ± 0.009 0.098 ± 0.005 0.015 ± 0.003 0.020 ± 0.005 0.020 ± 0.005
2208 0.230 ± 0.007 0.075 ± 0.005 0.015 ± 0.003 0.020 ± 0.005 0.020 ± 0.005
2512 0.259 ± 0.009 0.124 ± 0.005 0.015 ± 0.003 0.020 ± 0.005 0.020 ± 0.005
ENVIRONMENTAL TESTS (Vishay Performance vs. AEC-Q200 Requirements)
ENVIRONMENTAL TEST CONDITIONS LIMITS
PER AEC-Q200
TYPICAL VISHAY
PERFORMANCE
Resistance Temperature Characteristic -55 °C to +125 °C ± 50 ppm/°C ± 35 ppm/°C
Max. Ambient Temp. at Rated Wattage +70 °C +70 °C
Max. Ambient Temp. at Power Derating +150 °C +150 °C
High Temperature Storage ΔRMIL-STD-202, 108, 1000 h at 125 °C ± 0.1 % + 0.016 %
Temperature Cycling ΔRJESD22, JA-104, 1000 cycles, -55 °C to +125 °C ± 0.15 % + 0.013 %
Moisture Resistance ΔRMIL-STD-202, 106 ± 0.20 % + 0.0010 %
Biased Humidity ΔRMIL-STD-202, 103, 1000 h at 85 °C, 85 % RH, 10 % P ± 0.10 % + 0.004 %
Life ΔRMIL-STD-202, 108 at 125 °C, 1000 h ± 0.1 % + 0.0220 %
Mechanical Shock ΔRMIL-STD-202, method 213, condition C ± 0.1 % + 0.004 %
Vibration ΔRMIL-STD-202 method 204, 10 Hz to 2 kHz ± 0.1 % + 0.0030 %
Resistance to Soldering Heat ΔRMIL-STD-202 method 210, condition D ± 0.10 % + 0.0150 %
Electrostatic Discharge ΔRAEC-Q200-002 at 2 kV, human body ± 0.10 % - 0.032 %
Solderability Visual J-STD-002, method B and B1 95 % Acceptable
Terminal Strength ΔRAEC-Q200-006 at 1 kg for 60 s ± 0.10 % + 0.009 %
Flame Retardance Visual AEC-Q200-001 para 4.0 Acceptable
DERATING CURVE
D
L
E
T
W
L
DT
10
100
1000
10000
0
20
40
60
80
100
0 155
Axis Title
1st line
2nd line
2nd line
Rated Power (%)
Ambient Temperature (°C)
12570
mmmm@wshay com www.v\shay,com/doc?91000
PAT
www.vishay.com Vishay Dale Thin Film
Revision: 28-Jun-2021 3Document Number: 60024
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Preferred packaging code
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: PAT1206E1002BST1
GLOBAL
MODEL
CASE
SIZE
TCR
CHARACTERISTIC RESISTANCE TOLERANCE TERMINATION PACKAGING
PAT 0402
0603
0805
1206
1505
2010
2208
2512
E = ± 25 ppm/°C
H = ± 50 ppm/°C
K = ± 100 ppm/°C
L = ± 200 ppm/°C
The first 3 digits are
significant figures
and the last digit
specifies the number
of zeros to follow.
“R” designates the
decimal point.
Example:
10R0 = 10 Ω
1000 = 100 Ω
1002 = 10 kΩ
B = ± 0.1 %
D = ± 0.5 %
F = ± 1.0 %
G = ± 2.0 %
J = ± 5.0 %
S = wraparound
lead (Pb)-free
solder
w/nickel barrier
B = wraparound
Sn / Pb
w/nickel barrier
BULK
BS = 100 min., 1 mult.
WAFFLE
WS = 100 min., 1 mult.
W0 = 100 min., 100 mult.
WI = 100 min., 1 mult.
(item single lot date code)
WP = 100 min., 1 mult.
(package unit single lot
date code)
TAPE AND REEL
T0 = 100 min., 100 mult.
T1 = 1000 min., 1000 mult.
T3 = 300 min., 300 mult.
T5 = 500 min., 500 mult.
TF = full reel
TS = 100 min., 1 mult.
TI = 100 min., 1 mult.
(item single lot date code)
TP = 100 min., 1 mult.
(package unit single lot
date code)
RESISTANCE TCR
(ppm/°C)
TOLERANCE
(%)
10 Ω to 1 MΩ25, 50, 100, 200 0.1, 0.5, 1, 2, 5
5 Ω to 10 Ω100, 200 1, 2, 5
1.0 Ω to 5 Ω200 1, 2, 5
06E1 02B01 ST1TPA 2
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 61.2 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 61.9 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 626 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.26KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 62.6KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 62.6 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 634 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.34KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 63.4KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 63.4 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 642 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.42KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 64.2KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 649 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.49KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 64.9KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 64.2 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 64.9 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 657 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.57KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 65.7KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 65.7 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 665 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.65KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 66.5 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 673 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 6.73KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 67.3KOHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 67.3 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814
RES SMD 681 OHM 0.1% 0.15W 0603
Available Quantity: 0
Unit Price: 0.45814