H9004 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWWG No : H9004 [H SHEET 2 OF Z 1E \N UU'JET * ASK NO" TO SCALE W RD ANGLE PROJECT‘ON ALL D‘MENS‘ONS W "W , (7‘ M) 0H MAX , 2‘99 MAX » ix \8 Egg QM 98 MAX ,,,,k,,, 7 E V game MAXi <——2 49*)="" jmb="" ‘5="" d?="" 02="" b7="" 9692="" name="" ‘55="" date="" c/note="" approved‘="" \‘(m="" w="" notes="" checked'="" ”i/uz‘k="" ’="" unless="" otherw‘se="" 5mm,="" tolerances="" :="" +0="" ‘3="" draw="" jmbroones="" 2,="" use="" whh="" punch=""><1 d‘e="" tool="" part="" number="" z9005‘00="" 3="" for="" use="" w’th="" board="" thtckness="" \.60mm="" 4.="" recommended="" hole="" slze="" :="" $2="" 0‘="" p="" 09mm="" customer="" ree,="" assemblv="" dkg="" @aewen="" w5figfififfigfiiss="" t="" ‘="" www="" m:="" www="" m="" mww="" m="" ‘“aw;ay‘v‘dgfig‘ecfifigw="" ,="" :="" 0="" $323="" cw5kauuatloubsbrunss‘“6‘="" ifrm‘ml="" lug="" ,="" e="" u="" s="" a,="" u="" k="" y="" swgapore="" 611‘ngggsfgu“:figuz'ggvcfiwa”,="" ‘="" u‘t’“="" wm»="" “m="" m="" over="" mm="" wwwc="" number.="" 5m="" 3&3="" e3131="" 22%="" 522‘?="" eikf="" 33%="" 3%:="" $223="" fit="" :2="" :11:="" $323="" .wsxsis’nrwzzsaumzva="" muss="" m="" mm="" h9004-0i="" zorz="">

Products related to this Datasheet

TERM TURRET SINGLE L=4.88MM TIN
Available Quantity: 4,843
Unit Price: 0.43