10200030001 Datasheet~ by HARTING

View All Related Products | Download PDF Datasheet
NILE mm panel (ul om
Drawings and Assembly Information
Technical Characteristics
Han®Kits
Part Number
For further information, please reach out to
techsupportUS@HARTING.com
Dimensions in mm
10 20 003 0001
Han 3A Kit
Hood
Top Entry
Housing
Bulkhead
Hood/Housing Material
Die Cast Zinc
IP / NEMA
IP65 / 4, 4x, 12
Temp Rating
-
40 to +125C
Cable Gland
M20 Metal
Cable Diameter
5-9mm / 6-
12mm
Insert
3+GND
Screw Terminals
18-
14AWG
Mating Cycles
> 500
Wire Strip Length
4.5mm
Flammability
V-
0
Electrical Characteristics
Rated Current
10amps
Rated Voltage
600V UL
Rated Impulse Voltage
4kV
Kit Contents
Male Insert 09 20 003 2611
Female insert 09 20 003 2711
Housing 09 20 003 0301
Hood 19 20 003 1440
Cable Gland 19 00 000 5081
Screws (x2) 09 20 000 9918
Tooling and Torque Values
Type Tool
Torque (Nm)
Terminal Screws (M3) Slotted
0.4 x 2.5 0.25
Fixing Screw (M3) Slotted
0.4 x 2.5 0.25
Mounting Screws
(M3 recommended) -0.8…1.0
Cable Gland (M20) SW 22 10

Products related to this Datasheet

CONN ASSY TOP ENTRY 3+GND 3A M20
Available Quantity: 0
Unit Price: 70.21