Toroid-SLIC Series Datasheet by Pulse Electronics Power

View All Related Products | Download PDF Datasheet
Pulse A TECHNITROL COMPANY Toroid - SLIC Series 1-396) PE-53601NL . , . . . 3.29511 P553606NL , . 1.39510 PE-53611NL 1.87510 PE-53717NL . 1.87510 P553613NL , . . 3.35510 P553680NL , , . . . . 1.87510 P553614NL 4.52510 P553719NL . 4.52510 PE-53361NL , 3.35510 PE-SSSEZNL . , . . 4.52510 P553683NL . . . . . 9.58510
USA 858 674 8100
Germany 49 7032 7806 0
Singapore 65 6287 8998
Shanghai
86 21 54643211 / 2
China 86 755 33966678
Taiwan 886 3 4641811
www.pulseeng.com
74 SPM2007 (11/07)
SMT POWER INDUCTORS
Toroid - SLIC Series
Fifteen package sizes
Current
Rating
: up to 23.8ADC
Frequency Range: up to 1MHz
1. Reference values are for an inductor with a 55°C temperature
rise. The core loss is 10% of the copper loss at the ET listed
and 500kHz.
2. Core does not saturate abruptly. The ET and DC current are
limited by the desired inductance and temperature rise.
3. In high volt-time applications, additional heating in the compo-
nent can occur due to core losses in the inductor which may
necessitate derating the current in order to limit the tempera-
ture rise of the component. In order to determine the approxi-
mate total losses (or temperature rise) for a given application,
both copper and core losses should be taken into account.
Electrical Specifications @ 25°C — Operating Temperature -40°C to +130°C 6
Pulse 4,5 Inductance DCR (mΩΩ ))Inductance Reference Flux Density Core Loss Temp. Rise
Part @ Irated Irated @ 0ADC ET Factor Factor Factor
Number (µH) (A) TYP MAX (µH) (Volt-µsec) (K1) (K2) (K3)
LCI-20
PE-53630NL 1.01 3.40 9.35 11 1.1 0.53 5.43 3.29E-11 323.9
PE-53600NL 6.2 1.40 59.5 70 7 1.33 2.17 3.29E-11 323.9
PE-53601NL 17.6 1.00 106.25 125 22.7 2.4 1.21 3.29E-11 323.9
LCI-30
PE-53650NL 3.8 4.80 14.705 17.3 5.2 1.76 1.28 1.39E-10 148.0
PE-53631NL 9.4 2.80 36.89 43.4 12.3 2.7 0.83 1.39E-10 148.0
PE-53602NL 29.7 1.40 141.1 166 35.3 4.6 0.49 1.39E-10 148.0
PE-53606NL 114 0.94 365 405 167 10 0.23 1.39E-10 148.0
LCI-37
PE-53661NL 2.5 8.00 7.055 8.3 3.8 1.77 1.30 1.87E-10 114.2
PE-53651NL 5.1 5.40 15.045 17.7 7.5 2.51 0.92 1.87E-10 114.2
PE-53632NL 16.2 2.70 63 72 21.9 4.29 0.54 1.87E-10 114.2
PE-53604NL 58.1 1.30 246.5 290 73 7.83 0.29 1.87E-10 114.2
PE-53608NL 192 0.90 476 560 292 15.7 0.15 1.87E-10 114.2
PE-53611NL 383 0.72 732.7 862 672 23.5 0.10 1.87E-10 114.2
LCCI-37
PE-53717NL 43.6 1.1 247.2 309 77 7.83 0.295 1.87E-10 114.23
LCI-44
PE-53662NL 4.9 7.80 10.54 12.4 7.9 3.04 0.67 3.35E-10 85.7
PE-53652NL 9 5.50 25 28 14 4.06 0.51 3.35E-10 85.7
PE-53633NL 29.1 2.70 85 100 40.5 6.9 0.30 3.35E-10 85.7
PE-53613NL 645 0.74 1062.5 1250 1134 36.5 0.06 3.35E-10 85.7
HCI-37
PE-53690NL 0.81 14.30 2.125 2.5 1.25 1.035 2.23 1.87E-10 114.2
PE-53680NL 1.32 11.50 3.4 4.0 2.1 1.33 1.74 1.87E-10 114.2
LCCI-44
PE-53718NL 21.9 2.7 72.4 90.5 39.5 6.9 0.297 3.35E-10 85.71
HCI-44
PE-53691*NL 1.68 13.90 3.06 3.6 2.8 1.83 1.12 3.35E-10 85.7
PE-53681NL 2.5 11.40 4.59 5.4 4.2 2.23 0.92 3.35E-10 85.7
LCI-50
PE-53663NL 9.3 7.20 15.895 18.7 16 4.92 0.41 4.52E-10 67.9
PE-53653NL 16.1 5.10 27.2 32.0 25.9 6.27 0.32 4.52E-10 67.9
PE-53634NL 50 2.60 113.05 133 72.9 10.5 0.19 4.52E-10 67.9
PE-53614NL 1070 0.71 1445 1700 1950 54.4 0.04 4.52E-10 67.9
LCCI-50
PE-53719NL 4.025 6.4 18.4 23 6.575 3.135 0.638 4.52E-10 67.89
HCI-50
PE-53692*NL 3.5 12.40 5.61 6.6 6.5 3.1 0.64 4.52E-10 67.9
PE-53682NL 4.7 10.40 7.055 8.3 8.4 3.58 0.56 4.52E-10 67.9
HCCI-44
PE-53361NL 0.53 23.8 1.0 3 0.88 1 2.020 3.35E-10 85.71
HCCI-50
PE-53362NL 1.1 21 1.7 2.5 2.1 1.75 1.116 4.52E-10 67.89
HCI-68
PE-53700*NL 5.2 15.40 5.27 6.2 10.5 5.21 0.35 9.58E-10 44.6
PE-53683NL 9.4 10.90 10.455 12.3 17.6 6.84 0.27 9.58E-10 44.6
HCCI-68
PE-53363NL 2.1 22.4 2.5 3.4 4 3.25 0.559 9.58E-10 44.56
LCI-20
LCI-30
LCI-37
LCCI-37
LCI-44
HCI-37
LCCI-44
HCI-44
LCI-50
LCCI-50
HCI-50
HCCI-44
HCCI-50
HCI-68
HCCI-68
NOTES: Estimated Temperature Rise:
Trise = K3 * (Coreloss(W) + Copperloss(W).833 (C)
CopperLoss = Irms2* DCR_Typical (mΩ) / 1000
CoreLoss = K2 * (Freq_kHz)1.26 * (ΔB)2.11
ΔB = K1 * Volt-µsec * 100
4. Optional Tape & Reel packaging can be ordered by adding a "T" suffix to the part
number (i.e. PE-53600NL becomes PE-53600NLT). Pulse complies to industry
standard tape and reel specification EIA481.
5. The "NL" suffix indicates an RoHS-compliant part number. Non-NL suffixed parts are
not necessarily RoHS compliant, but are electrically and mechanically equivalent to
NL versions. If a part number does not have the "NL" suffix, but an RoHS compliant
version is required, please contact Pulse for availability.
6. The temperature of the component (ambient plus temperature rise) must be within the
stated operating temperature range.
HIM» Pulse A TECHNHROL COMVANY Afiflflflflfl & 570 E 450 flfl w .620 E 500 .550 @ iii if fl-moflfifioflfl ous ‘ 7 ‘27 ,I I;
USA 858 674 8100
Germany 49 7032 7806 0
Singapore 65 6287 8998
Shanghai
86 21 54643211 / 2
China 86 755 33966678
Taiwan 886 3 4641811
www.pulseeng.com
75 SPM2007 (11/07)
Mechanicals
Schematic
F
±.005/0,13
R
E
±.005/0,13
2X .080/2,03
Suggested PCB Layout
D
±.015/0,38
B
MAX
A
MAX
C
MAX
.005/0,13
2 SURFACES
2 SURFACES
.005/0,13
C
MAX
D
±.015/0,38
B
MAX
F
±.015/0,38
R
E
±.005/0,13
2X .060/1,52
Suggested PCB Layout
A
MAX
PKG A B C D E F
LCI-20 .340 .340 .270 .260 .300 .270
8,64 8,64 6,86 6,60 7,62 6,86
LCI-30 .435 .440 .360 .350 .400 .360
11,05 11,18 9,14 8,89 10,16 9,14
LCI-37 .565 .570 .360 .450 .520 .460
14,35 14,48 9,14 11,43 13,21 11,68
LCI-44 .600 .620 .390 .500 .550 .500
15,24 15,75 9,91 12,70 13,97 12,70
LCI-50 .670 .700 .390 .580 .620 .590
17,02 17,78 9,91 14,73 15,75 14,99
Low Current Inductors (LCI)
High Current Inductors (HCI)
Low Current Coupled Inductors (LCCI)
High Current Coupled Inductors (HCCI)
* Dimension “C” is .400/10,16 for the marked models because of heavier wire gage.
SMT POWER INDUCTORS
Toroid - SLIC Series
PKG A B C D E F
HCI-37 .620 .605 .370 .500 .440 .500
15,75 15,37 9,40 12,70 11,18 12,70
HCI-44 .670 .670 .390* .560 .490 .570
17,02 17,02 9,91 14,22 12,45 14,48
HCI-50 .740 .740 .390* .630 .560 .640
18,80 18,80 9,91 16,00 14,22 16,26
HCI-68 .940 .940 .390* .820 .700 .830
23,88 23,88 9,91 20,83 17,78 21,08
Size Codes
F ± .005
,127
4X .300
7,62
E ± .005
,127
4X .080
2,03 R
A
MAX
D± .015
,381
B MAX
C
MAX
.005/0,13
4 SURFACES
1
2
4
3
SUGGESTED PAD LAYOUT
1
4
3
2
1
2
34
A
MAX
4X .060
1,52
4X .175
4,45
.005
0,13
F± .005
0,13
R
.015
0,38
C
MAX
.005/0,13
SUGGESTED PAD LAYOUT
1
4
3
2
Dimensions: Inches
mm
HCCI-44 HCCI-50 HCCI-68 LCCI-37 LCCI-44 LCCI-50
A.715/18,16 .800/20,32 1.000/25,40 .560/14,22 .590/14,99 .670/17,02
B.865/21,97 .910/23,11 1.110/28,19 .645/16,38 .715/18,16 .770/19,56
C.390/9,91 .390/9,91 .390/9,91 .350/8,89 .390/9,91 .390/9,91
D.760/10,30 .800/20,32 1.000/25,40 .520/13,21 .600/15,24 .650/16,51
E.360/9,14 .440/11,18 .620/15,75 .340/8,64 .370/9,40 .445/11,30
F.770/19,56 .810/20,57 1.010/25,65 .530/13,46 .610/15,49 .660/16,76
Schematic
Dimensions: Inches
mm
Dimensions: Inches
mm

Products related to this Datasheet

FIXED IND 114UH 940MA 405MOHM SM
Available Quantity: 5,248
Unit Price: 3.43
FIXED IND 3.8UH 4.8A 17.3MOHM SM
Available Quantity: 2,140
Unit Price: 2.4
FIXED IND 4.9UH 7.8A 12.4MOHM SM
Available Quantity: 507
Unit Price: 3.68
FIXED IND 192UH 900MA 560MOHM SM
Available Quantity: 2,442
Unit Price: 4.18
FIXED IND 9UH 5.5A 28 MOHM SMD
Available Quantity: 1,942
Unit Price: 3.01
FIXED IND 9.4UH 10.9A 12.3 MOHM
Available Quantity: 590
Unit Price: 4.56
FIXED IND 9.3UH 7.2A 18.7MOHM SM
Available Quantity: 86
Unit Price: 3.72
FIXED IND 50UH 2.6A 133 MOHM SMD
Available Quantity: 82
Unit Price: 3.85
FIXED IND 5.2UH 15.4A 6.2MOHM SM
Available Quantity: 58
Unit Price: 4.95
FIXED IND 5.1UH 5.4A 17.7MOHM SM
Available Quantity: 14
Unit Price: 3.62
FIXED IND 25.9UH 5.1A 32MOHM SMD
Available Quantity: 611
Unit Price: 3.68
FIXED IND 17.6UH 1A 125 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 16.2UH 2.7A 72MOHM SMD
Available Quantity: 0
Unit Price: 3.68
FIXED IND 17.6UH 1A 125 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 16.2UH 2.7A 72MOHM SMD
Available Quantity: 0
Unit Price: 3.68
FIXED IND 50UH 2.6A 133 MOHM SMD
Available Quantity: 82
Unit Price: 3.85
FIXED IND 3.8UH 4.8A 17.3MOHM SM
Available Quantity: 2,140
Unit Price: 2.4
FIXED IND 5.1UH 5.4A 17.7MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 9UH 5.5A 28 MOHM SMD
Available Quantity: 1,942
Unit Price: 3.01
FIXED IND 9.3UH 7.2A 18.7MOHM SM
Available Quantity: 86
Unit Price: 3.72
FIXED IND 383UH 720MA 862MOHM SM
Available Quantity: 1,050
Unit Price: 4.53
FIXED IND 2.5UH 8A 8.3 MOHM SMD
Available Quantity: 0
Unit Price: 3.34
FIXED IND 114UH 940MA 405MOHM SM
Available Quantity: 5,248
Unit Price: 3.43
FIXED IND 192UH 900MA 560MOHM SM
Available Quantity: 2,442
Unit Price: 4.18
FIXED IND 383UH 720MA 862MOHM SM
Available Quantity: 1,050
Unit Price: 4.53
FIXED IND 25.9UH 5.1A 32MOHM SMD
Available Quantity: 611
Unit Price: 3.68
FIXED IND 2.5UH 8A 8.3 MOHM SMD
Available Quantity: 0
Unit Price: 3.34
FIXED IND 4.9UH 7.8A 12.4MOHM SM
Available Quantity: 507
Unit Price: 3.68
FIXED IND 9.4UH 10.9A 12.3 MOHM
Available Quantity: 590
Unit Price: 4.56
FIXED IND 5.2UH 15.4A 6.2MOHM SM
Available Quantity: 0
Unit Price: 0