3209549 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONTACI' ELEUQ EL @ @ comm: line N 4 046356 329811
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page1/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Push-in
connection, number of connections: 3, cross section: 0.14 mm²-4 mm², AWG:26-12, width: 5.2 mm, height:
35.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Your advantages
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free
wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356329811
Technical data
General
Number of levels 1
Number of connections 3
Potentials 1
Nominal cross section 2.5 mm²
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Area of application Railway industry
Machine building
Plant engineering
Process industry
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page2/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Technical data
General
Mounting type NS 35/7,5
Rated surge voltage 8 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum load current 28 A (with 4mm² conductor cross section, rigid)
Nominal current IN24 A (with 2.5 mm² conductor connection cross section)
Nominal voltage UN800 V
Open side panel Yes
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Result of surge voltage test Test passed
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 2 kV
Result of the test for mechanical stability of terminal points (5 x
conductor connection) Test passed
Result of flexion and pull-out test Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.14 mm² / 0.2 kg
2.5 mm² / 0.7 kg
Tensile test result Test passed
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Result of voltage-drop test Test passed
Result of temperature-rise test Test passed
Requirement temperature-rise test Increase in temperature ≤ 45 K
Note The max. load current must not be exceeded by the total current of all
connected conductors.
Short circuit stability result Test passed
Conductor cross section short circuit testing 2.5 mm²
Short-time current 0.3 kA
Conductor cross section short circuit testing 4 mm²
Short-time current 0.48 kA
Result of thermal test Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Result of aging test Test passed
Ageing test for screwless modular terminal block temperature cycles 192
Oscillation, broadband noise test result Test passed
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page3/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Technical data
General
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie-mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s²)²/Hz
Acceleration 3.12g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 125 °C
Static insulating material application in cold -60 °C
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 27,5 MJ/kg
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 5.2 mm
End cover width 2.2 mm
Length 60.5 mm
Height 35.2 mm
Height NS 35/7,5 36.5 mm
Height NS 35/15 44 mm
Connection data
Connection 1 level
Connection method Push-in connection
Stripping length 8 mm ... 10 mm
Connection in acc. with standard IEC60947-7-1
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page4/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Technical data
Connection data
Conductor cross section AWG min. 26
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 26
Max. AWG conductor cross section, flexible 14
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Two conductors with the same cross section, flexible, with TWIN
ferrules, with plastic sleeve, maximum 0.5 mm²
Connection cross sections directly pluggable 0.34 mm² 4 mm²
Conductor cross section solid min. 0.34 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.34 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.34 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Internal cylindrical gage A3
Ambient conditions
Operating temperature -60 °C ... 105 °C (max. short-term operating temperature130°C)
Ambient temperature (storage/transport) -25 °C ... 60 °C (for a short time, not exceeding 24h, -60°C to +70°C)
Permissible humidity (storage/transport) 30 % ... 70 %
Ambient temperature (assembly) -5 °C ... 70 °C
Ambient temperature (actuation) -5 °C ... 70 °C
Standards and Regulations
Connection in acc. with standard CSA
IEC60947-7-1
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Circuit diagram
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page5/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Classifications
eCl@ss
eCl@ss 10.0.1 27141120
eCl@ss 11.0 27141120
eCl@ss 4.0 27141100
eCl@ss 4.1 27141100
eCl@ss 5.0 27141100
eCl@ss 5.1 27141100
eCl@ss 6.0 27141100
eCl@ss 7.0 27141120
eCl@ss 9.0 27141120
ETIM
ETIM 2.0 EC000897
ETIM 3.0 EC000897
ETIM 4.0 EC000897
ETIM 6.0 EC000897
ETIM 7.0 EC000897
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
UNSPSC 18.0 39121410
UNSPSC 19.0 39121410
UNSPSC 20.0 39121410
UNSPSC 21.0 39121410
Approvals
Approvals
Approvals
DNV GL / NK / CSA / BV / LR / NK / ABS / UL Recognized / cUL Recognized / IECEE CB Scheme / EAC / RS / LR / VDE Zeichengenehmigung /
cULus Recognized
Ex Approvals
IECEx / UL Recognized / cUL Recognized / EAC Ex / NEPSI / ATEX / CCC / KC-s / cULus Recognized
Approval details
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page6/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Approvals
DNV GL https://approvalfinder.dnvgl.com/ TAE00003JE
NK http://www.classnk.or.jp/hp/en/ 14ME0912
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 26-12 26-12
BV http://www.veristar.com/portal/veristarinfo/generalinfo/
approved/approvedProducts/equipmentAndMaterials 25278/B0 BV
LR http://www.lr.org/en 12/20038 (E3)
NK http://www.classnk.or.jp/hp/en/ 14ME0913
ABS http://www.eagle.org/eagleExternalPortalWEB/ 16-HG1591536-PDA
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 26-12 26-12
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page7/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Approvals
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 26-12 26-12
IECEE CB Scheme http://www.iecee.org/ DE1-62953
EAC RU C-
DE.BL08.B.00644
RS http://www.rs-head.spb.ru/en/index.php 17.00013.272
LR http://www.lr.org/en 14/20056
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40032222
 
Nominal voltage UN 800 V
Nominal current IN 24 A
mm²/AWG/kcmil 0.2-2.5
cULus Recognized  
Accessories
Accessories
Bridge
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page8/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Wire bridge-FBSW 2-5/250MM-3030172
Wire bridge, length: 250 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/60MM-3030170
Wire bridge, length: 60 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/110MM-3030171
Wire bridge, length: 110 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/250MM-3030172
Wire bridge, length: 250 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/60MM-3030170
Wire bridge, length: 60 mm, width: 5.1 mm, number of positions: 1, color: red/black
mm
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page9/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Wire bridge-FBSW 2-5/110MM-3030171
Wire bridge, length: 110 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/250MM-3030172
Wire bridge, length: 250 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/60MM-3030170
Wire bridge, length: 60 mm, width: 5.1 mm, number of positions: 1, color: red/black
Wire bridge-FBSW 2-5/110MM-3030171
Wire bridge, length: 110 mm, width: 5.1 mm, number of positions: 1, color: red/black
Component plug terminal block
Component connector-P-CO 2-5 R47K-3032447
Component connector, with 47 kOhm resistance for wire-break monitoring, pitch: 5.2 mm, length: 8.9 mm, width: 4.1
mm, height: 34.8 mm, number of positions: 2, color: black
Crimping tool
[flc’fififi'é
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page10/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Crimping pliers-CRIMPFOX CENTRUS 6S-1213144
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14mm²…6mm², also for
TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection
Crimping pliers-CRIMPFOX CENTRUS 10S-1213154
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14mm²...10 mm², also for
TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection
Crimping pliers-CRIMPFOX CENTRUS 6H-1213146
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14mm²…6mm², also for
TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection
Crimping pliers-CRIMPFOX CENTRUS 10H-1213156
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14mm²...10 mm², also for
TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection
Crimping pliers-CRIMPFOX 10S-1212045
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.14mm²...10mm², unlockable pressure lock, lateral entry
mesa-é ft
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page11/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Crimping pliers-CRIMPFOX 6H-1212046
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.14mm²...6mm², unlockable pressure lock, lateral entry
Crimping pliers-CRIMPFOX 2,5-M-1212719
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.25mm²...2.5mm², lateral entry, trapezoidal crimp
Crimping pliers-CRIMPFOX 6-M-1212720
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.25mm²...6.0mm², lateral entry, trapezoidal crimp
Crimping pliers-CRIMPFOX 6-1212034
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.25mm²...6.0mm², lateral entry, trapezoidal crimp
Crimping pliers-CRIMPFOX 6T-1212037
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.25mm²...6mm², lateral entry, trapezoidal crimp
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page12/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Crimping pliers-CRIMPFOX 6T-F-1212038
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.25mm²...6mm², front entry, trapezoidal crimp
Crimping pliers-CRIMPFOX 6S-F-1212043
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar
according to DIN 46228 Part 4, 0.5mm²...6mm², front entry, square crimp
Crimping pliers-CRIMPFOX-M-1212072
Basic pliers, for accommodating dies for a wide range of type of contacts
Device circuit breakers
Electronic circuit breaker-PTCB E1 24DC/1-8A NO-2908262
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of
the set nominal currents. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/1-3A NO-2909909
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of
the set nominal currents. For installation on DIN rails.
[Boom «Hana
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page13/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Electronic circuit breaker-PTCB E1 24DC/2A NO-2909903
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/1-4A NO-2908261
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of
the set nominal currents. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/3A NO-2909904
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/4A NO-2909906
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/6A NO-2909908
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
[Boom Hanna
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page14/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Electronic circuit breaker-PTCB E1 24DC/1A NO-2909902
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/8A NO-2909910
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple
potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal
current. For installation on DIN rails.
Electronic circuit breaker-PTCB E1 24DC/1-8A SI-R-1135752
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
Electronic circuit breaker-PTCB E1 24DC/2A SI-R-1135749
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
Electronic circuit breaker-PTCB E1 24DC/1-4A SI-R-1135753
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
[Eco
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page15/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Electronic circuit breaker-PTCB E1 24DC/4A SI-R-1135745
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
Electronic circuit breaker-PTCB E1 24DC/6A SI-R-1135740
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
Electronic circuit breaker-PTCB E1 24DC/1A SI-R-1135751
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
Electronic circuit breaker-PTCB E1 24DC/8A SI-R-1135734
Single-channel, electronic fuse for the protection of 24V loads. Simple potential distribution using terminal blocks
from the CLIPLINE complete system. With status output, reset input, and electronic interlock. For installation on DIN
rails.
DIN rail
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail perforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, galvanized,
passivated with a thick layer, length:2000 mm, color:silver
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page16/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
DIN rail, unperforated-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, unperforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, galvanized,
passivated with a thick layer, length:2000 mm, color:silver
DIN rail perforated-NS 35/ 7,5 WH PERF 2000MM-1204119
DIN rail perforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, Galvanized,
white passivated, length:2000 mm, color:silver
DIN rail, unperforated-NS 35/ 7,5 WH UNPERF 2000MM-1204122
DIN rail, unperforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, Galvanized,
white passivated, length:2000 mm, color:silver
DIN rail, unperforated-NS 35/ 7,5 AL UNPERF 2000MM-0801704
DIN rail, unperforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Aluminum,
uncoated, length:2000 mm, color:silver
DIN rail perforated-NS 35/ 7,5 ZN PERF 2000MM-1206421
DIN rail perforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, galvanized,
length:2000 mm, color:silver
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page17/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
DIN rail, unperforated-NS 35/ 7,5 ZN UNPERF 2000MM-1206434
DIN rail, unperforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Steel, galvanized,
length:2000 mm, color:silver
DIN rail, unperforated-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, unperforated, Standard profile, width:35 mm, height:7.5 mm, acc. to EN 60715, material:Copper, uncoated,
length:2000 mm, color:copper-colored
End cap-NS 35/ 7,5 CAP-1206560
DIN rail end piece, for DIN rail NS 35/7.5
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail perforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel, galvanized,
passivated with a thick layer, length:2000 mm, color:silver
DIN rail, unperforated-NS 35/15 UNPERF 2000MM-1201714
DIN rail, unperforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel,
galvanized, passivated with a thick layer, length:2000 mm, color:silver
il/Jl
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page18/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
DIN rail perforated-NS 35/15 WH PERF 2000MM-0806602
DIN rail perforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel, Galvanized,
white passivated, length:2000 mm, color:silver
DIN rail, unperforated-NS 35/15 WH UNPERF 2000MM-1204135
DIN rail, unperforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel,
Galvanized, white passivated, length:2000 mm, color:silver
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, unperforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Aluminum,
uncoated, length:2000 mm, color:silver
DIN rail perforated-NS 35/15 ZN PERF 2000MM-1206599
DIN rail perforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel, galvanized,
length:2000 mm, color:silver
DIN rail, unperforated-NS 35/15 ZN UNPERF 2000MM-1206586
DIN rail, unperforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Steel,
galvanized, length:2000 mm, color:silver
Iu/.@
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page19/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
DIN rail, unperforated-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, unperforated, Standard profile, width:35 mm, height:15 mm, similar to EN 60715, material:Copper,
uncoated, length:2000 mm, color:copper-colored
End cap-NS 35/15 CAP-1206573
DIN rail end piece, for DIN rail NS 35/15
DIN rail, unperforated-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, unperforated, Standard profile 2.3mm, width:35 mm, height:15 mm, acc. to EN 60715, material:Steel,
galvanized, passivated with a thick layer, length:2000 mm, color:silver
Documentation
Mounting material-PT-IL-3208090
Operating decal for the push-in Technology
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color:
gray
mag
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page20/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
End clamp-CLIPFIX 35-5-3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for
FBS...5, FBS...6, KSS 5, KSS 6, width: 5.15 mm, color: gray
End clamp-E/NS 35 N-0800886
End clamp, width: 9.5 mm, color: gray
End cover
Cover segment-DS-ST 2,5-3036602
End cover segments, large segment: 32.25 x 13.83 x 0.9, small segment: 22.65 x 11.65 x 0.9, color: gray
End cover-D-ST 2,5-TWIN-0,8 OG-3030512
End cover, length: 60.5 mm, width: 0.8 mm, height: 29 mm, color: orange
End cover-D-ST 2,5-TWIN-3030488
End cover, length: 60.5 mm, width: 2.2 mm, height: 29 mm, color: gray
Filler plug
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page21/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Filler plugs-CEC 2,5-3062757
Cover for conductor shaft, 10-pos., for spring cage terminal blocks (ST) and terminal blocks with push-in technology
(PT) with a width of 5.2 mm
Front adapter
Front adapters-VIP-PA-PWR/20XOE/ 2,0M/S7-2904725
VIP power cabling, universal front adapter for connection to all popular 20-pos. SIMATIC S7-300 I/O modules, via 20
individual wires in rope structure, not assembled (field connection, e.g., via 20 modular terminal blocks), cable length:
2 m
Front adapters-VIP-PA-PWR/40XOE/ 2,0M/S7-2904732
VIP power cabling, universal front adapter for connection to all popular 40-pos. SIMATIC S7-300 I/O modules, via 40
individual wires in rope structure, not assembled (field connection, e.g., via 40 modular terminal blocks), cable length:
2 m
Insulating sleeve
Insulating sleeve-MPS-IH WH-0201663
Insulating sleeve, color: white
Insulating sleeve-MPS-IH RD-0201676
Insulating sleeve, color: red
mm
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page22/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Insulating sleeve-MPS-IH BU-0201689
Insulating sleeve, color: blue
Insulating sleeve-MPS-IH YE-0201692
Insulating sleeve, color: yellow
Insulating sleeve-MPS-IH GN-0201702
Insulating sleeve, color: green
Insulating sleeve-MPS-IH GY-0201728
Insulating sleeve, color: gray
Insulating sleeve-MPS-IH BK-0201731
Insulating sleeve, color: black
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page23/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Insulating sleeve-ISH 2,5/0,2-3002843
Insulating sleeve, color: white
Insulating sleeve-ISH 2,5/0,5-3002856
Insulating sleeve, color: gray
Insulating sleeve-ISH 2,5/1,0-3002869
Insulating sleeve, color: black
Jumper
Plug-in bridge-FBS 2-5-3030161
Plug-in bridge, pitch: 5.2 mm, length: 22.7 mm, width: 9 mm, number of positions: 2, color: red
Plug-in bridge-FBS 3-5-3030174
Plug-in bridge, pitch: 5.2 mm, length: 22.7 mm, width: 14.2 mm, number of positions: 3, color: red
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page24/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Plug-in bridge-FBS 4-5-3030187
Plug-in bridge, pitch: 5.2 mm, length: 22.7 mm, width: 19.4 mm, number of positions: 4, color: red
Plug-in bridge-FBS 5-5-3030190
Plug-in bridge, pitch: 5.2 mm, length: 23 mm, width: 24.6 mm, number of positions: 5, color: red
Plug-in bridge-FBS 10-5-3030213
Plug-in bridge, pitch: 5.2 mm, length: 22.7 mm, width: 50.6 mm, number of positions: 10, color: red
Plug-in bridge-FBS 20-5-3030226
Plug-in bridge, pitch: 5.2 mm, number of positions: 20, color: red
Plug-in bridge-FBS 50-5-3038930
Plug-in bridge, pitch: 5.2 mm, number of positions: 50, color: red
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page25/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Plug-in bridge-FBSR 2-5-3033702
Plug-in bridge, pitch: 5.2 mm, number of positions: 2, color: red
Plug-in bridge-FBSR 3-5-3001591
Plug-in bridge, pitch: 5.2 mm, number of positions: 3, color: red
Plug-in bridge-FBSR 4-5-3001592
Plug-in bridge, pitch: 5.2 mm, number of positions: 4, color: red
Plug-in bridge-FBSR 5-5-3001593
Plug-in bridge, pitch: 5.2 mm, number of positions: 5, color: red
Plug-in bridge-FBSR 10-5-3033710
Plug-in bridge, pitch: 5.2 mm, number of positions: 10, color: red
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page26/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Plug-in bridge-FBS 2-5 BU-3036877
Plug-in bridge, pitch: 5.2 mm, number of positions: 2, color: blue
Plug-in bridge-FBS 3-5 BU-3036880
Plug-in bridge, pitch: 5.2 mm, number of positions: 3, color: blue
Plug-in bridge-FBS 4-5 BU-3036893
Plug-in bridge, pitch: 5.2 mm, number of positions: 4, color: blue
Plug-in bridge-FBS 5-5 BU-3036903
Plug-in bridge, pitch: 5.2 mm, number of positions: 5, color: blue
Plug-in bridge-FBS 10-5 BU-3036916
Plug-in bridge, pitch: 5.2 mm, number of positions: 10, color: blue
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page27/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Plug-in bridge-FBS 20-5 BU-3036929
Plug-in bridge, pitch: 5.2 mm, number of positions: 20, color: blue
Plug-in bridge-FBS 50-5 BU-3032114
Plug-in bridge, pitch: 5.2 mm, number of positions: 50, color: blue
Labeled terminal marker
Zack marker strip-ZB 5 CUS-0824962
Zack marker strip, can be ordered: Strip, white, labeled according to customer specifications, mounting type: snap
into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm, Number of individual
labels: 10
Zack marker strip-ZB 5,LGS:FORTL.ZAHLEN-1050017
Zack marker strip, Strip, white, labeled, printed horizontally: consecutive numbers 1 ... 10, 11 ... 20, etc. up to 491 ...
500, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5
mm, Number of individual labels: 10
Zack marker strip-ZB 5,QR:FORTL.ZAHLEN-1050020
Zack marker strip, white, Printed vertically: consecutive numbers 1 ... 10, 11 ... 20, etc. up to 491 ... 500, mounting
type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page28/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Zack marker strip-ZB 5,LGS:GLEICHE ZAHLEN-1050033
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, printed horizontally: Identical
numbers 1 or 2, etc. up to 100, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering
field size: 5.15 x 10.5 mm, Number of individual labels: 10
Zack marker strip-ZB 5,LGS:L1-N,PE-1050415
Zack marker strip, Strip, white, labeled, horizontal: L1, L2, L3, N, PE, L1, L2, L3, N, PE, mounting type: snap into tall
marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm, Number of individual labels: 10
Marker for terminal blocks-UC-TM 5 CUS-0824581
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, mounting
type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 10.5 x 4.6 mm, Number of
individual labels: 96
Marker for terminal blocks-UCT-TM 5 CUS-0829595
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, mounting
type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 4.6 x 10.5 mm, Number of
individual labels: 72
Zack Marker strip, flat-ZBF 5 CUS-0825025
Zack Marker strip, flat, can be ordered: Strip, white, labeled according to customer specifications, mounting type:
snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm, Number of individual
labels: 10
[928m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page29/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Zack Marker strip, flat-ZBF 5,LGS:FORTL.ZAHLEN-0808671
Zack Marker strip, flat, Strip, white, labeled, printed horizontally: consecutive numbers 1 ... 10, 11 ... 20, etc. up to
491 ... 500, mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x
5.15 mm, Number of individual labels: 10
Zack Marker strip, flat-ZBF 5,QR:FORTL.ZAHLEN-0808697
Zack Marker strip, flat, Strip, white, labeled, Printed vertically: consecutive numbers 1 ... 10, 11 ... 20, etc. up to 91 ...
100, mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm,
Number of individual labels: 10
Zack Marker strip, flat-ZBF 5,LGS:GERADE ZAHLEN-0810821
Zack Marker strip, flat, Strip, white, labeled, printed horizontally: consecutive numbers 2 ... 20, 22 ... 40, etc. up to
82 ... 100, mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15
mm, Number of individual labels: 10
Zack Marker strip, flat-ZBF 5,LGS:UNGERADE ZAHLEN-0810863
Zack Marker strip, flat, Strip, white, labeled, printed horizontally: Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99,
mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm,
Number of individual labels: 10
Marker for terminal blocks-UC-TMF 5 CUS-0824638
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, mounting
type: snap into flat marker groove, for terminal block width: 5.2 mm, lettering field size: 4.6 x 5.1 mm, Number of
individual labels: 96
[mm-3‘.
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page30/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Marker for terminal blocks-UCT-TMF 5 CUS-0829658
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, mounting
type: snap into flat marker groove, for terminal block width: 5.2 mm, lettering field size: 4.4 x 4.7 mm, Number of
individual labels: 72
Marker carriers
Marker carriers-STP 5-2-ZB-3037643
Double marker carrier, snaps onto the spring-cage terminal blocks ST 2.5..., labeled with ZB 5 or ZBF 5
Group marker label for terminal marking-GBS-ZB/26X6-0809298
Group marking label, snaps onto terminal center for screw, spring-cage and quick connection terminal blocks, labeled
with ESL 26x6 mm or EST 25x6 mm, in the foot part with Zack marker strip, length: 29 mm
Partition plate
Partition plate-ATP-ST-TWIN-3030789
Partition plate, length: 75.2 mm, width: 2 mm, height: 39 mm, color: gray
Spacer plate-DP PS-5-3036725
Spacer plate, length: 22.4 mm, width: 5.2 mm, height: 29 mm, number of positions: 1, color: red
Planning and marking software
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page31/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Software-PROJECT COMPLETE-1050453
Intuitive planning and marking software for configuring terminal strips and for professional marking of marking
materials for terminal blocks, conductors, cables, devices, and systems. The software is available for download
Reducing bridge
Reducing bridge-RB ST (2,5/4)-1,5-3038943
Reducing bridge, pitch: 7.1 mm, length: 22.7 mm, width: 10.4 mm, number of positions: 2, color: red
Screwdriver tools
Screwdriver-SZF 1-0,6X3,5-1204517
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Actuation tool-ST-BW-1207608
Actuation tool, for all 2.5 mm² - 4.0 mm² spring-cages
Terminal marking
Group marker label for terminal marking-GBS 5-25X12-0810588
Group marker label, snaps onto terminal center for screw, spring-cage and quick connection terminal blocks, labeled
with a 25 x 12 mm label or manually with the B-STIFT, in the foot part with ZB 5
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page32/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Zack marker strip-ZB 5 :UNBEDRUCKT-1050004
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type:
snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.1 x 10.5 mm, Number of individual
labels: 10
Marker for terminal blocks-UC-TM 5-0818108
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID,
BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block
width: 5.2 mm, lettering field size: 10.5 x 4.6 mm, Number of individual labels: 96
Marker for terminal blocks-UCT-TM 5-0828734
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARKNEO, TOPMARK LASER,
BLUEMARKIDCOLOR, BLUEMARKID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0,
THERMOMARK CARD, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field
size: 4.6 x 10.5 mm, Number of individual labels: 72
Zack Marker strip, flat-ZBF 5:UNBEDRUCKT-0808642
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type:
snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.1 x 5.2 mm, Number of individual
labels: 10
Marker for terminal blocks-UC-TMF 5-0818153
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID,
BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block
width: 5.2 mm, lettering field size: 4.6 x 5.1 mm, Number of individual labels: 96
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page33/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Marker for terminal blocks-UCT-TMF 5-0828744
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: TOPMARKNEO, TOPMARK LASER,
BLUEMARKIDCOLOR, BLUEMARKID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0,
THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 5.2 mm, lettering field
size: 4.4 x 4.7 mm, Number of individual labels: 72
Test plug terminal block
Test plugs-MPS-MT-0201744
Test plugs, with solder connection up to 1 mm² conductor cross section, color: gray
Test plugs-PS-5-3030983
Test plugs, Modular test plug, color: red
Test plugs-PS-5/2,3MM RD-3038723
Test plugs, color: red
Test socket
Test adapter-PAI-4-FIX-5/6 BU-3035975
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page34/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Test adapter-PAI-4-FIX-5/6 OG-3035974
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 YE-3035977
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 RD-3035976
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 GN-3035978
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 BK-3035980
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
[923m
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page35/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Test adapter-PAI-4-FIX-5/6 GY-3035982
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 VT-3035979
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 BN-3035981
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 WH-3035983
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Warning label printed
Warning label-WS PT 2,5-1029026
Warning label, yellow/black, labeled: Lightning flash, mounting type: plug in, for terminal block width: 5.2 mm
https://www.phoenixcontact.com/pi/products/3209549
07/07/2021Page36/36
Feed-through terminal block-PT 2,5-TWIN-3209549
Accessories
Warning label-WS-DIO PT 2,5-1029037
Warning label, yellow/black, labeled: Diode, mounting type: plug in, for terminal block width: 5.2 mm
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK FEED THRU 12-26AWG
Available Quantity: 0
Unit Price: 2.83