3220-XX-0300-00 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
Spec'1f'13at1'ons' Currcr‘: votingfl OA AQDC VuHagc ruUrvg 527V AC, DC Coriad :0315 arsoZC‘m chm" Max A 1nsu1at1or resis:z1m:e’1,()‘OM ohm" M11" a a a: a L L_ W‘Hhsiardmg vomge 500v 4C/m1mte @ a a: a a v - Operatmg Temperamre:i4C’C ~ +1056 1 1 Matcrkfls. , 1n5141ator {\ymn 9T(UL94V7C}> 1% Standard Co‘ar:B1ack — V 7 Termira‘ Brass ‘ \ F1r1'15111601d 31ated 41 _, 1 271303 W i 4 U 12 _, 1 1 1 L ’ L_:.J B MATNG PART MATHS Wm D1mers1nr1 1nformaf1ar‘ i jzsoixximmioo 37307Xx7910770£§ Pm M D1rr1A D1rr1 E 31w C Pm \lo D1mA D1m 3 D1m : a 58‘ 9551445 1//H ,y54c: 'U 5.0811‘01270 2032 2794 2 63312371397 243 43175 ‘4 /571_ss41:24 255/ 1.3479 ’6 88314911651 3048 38.13 9:1 ‘145 1/43 19(13 :5 m , 44 45 C 24 '397 19 99 2159 4191 49.53 26 ’5 24 2126 22 56 RoHS Comphunt DRAWN: GENERAL TOLERANCE: 9:93.25 CnC I CC 1 .X :i0,20 1 _ CHECKED: Indusmal Cable and Connector Technology Jerry UN‘T: MM DESCRIPTION: S1ZE SCALE:1:1 1.27mm Box Header SMD Type D 05—FEB—2020 APPROVAL: SHEET: 1 / 1 PART NO: A4 DATE F1LE av Rory PROJECT‘ON: @—E} 32204070300700

Products related to this Datasheet

CONN HEADER SMD 14POS 1.27MM
Available Quantity: 14,118
Unit Price: 1.48
CONN HEADER SMD 40POS 1.27MM
Available Quantity: 7,278
Unit Price: 3.42
CONN HEADER SMD 26POS 1.27MM
Available Quantity: 4,627
Unit Price: 2.35
CONN HEADER SMD 16POS 1.27MM
Available Quantity: 4,590
Unit Price: 1.6
CONN HEADER SMD 50POS 1.27MM
Available Quantity: 0
Unit Price: 2.29487
CONN HEADER SMD 60POS 1.27MM
Available Quantity: 0
Unit Price: 2.68328