3220-xx-0100-00 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
1 2 3 4 5 Spemflcutxors’ H uurrert mtmg‘1 0A ACQC w V01 e mfingz‘ECV AC, DC 1 1 Car f (e’ unce.7Crr ohrr Max 1n€u1ofion re sfumcfl 1M ohm Wm B m m m a 7 m E E E E E Mystcmdmg vo1toge ‘L/JV AC/rmrmte ‘ ‘ Operoimg Temperaiwe 740%: N +1OS)C Mator1a1s' 1nsu1atorNy1or‘ 91(JL94VeC) Standard C31or:B1uck _ Termwu1:3rtss Fimsh'Gmd Hated ”1 1 ; "Leeeee WWW Rfewfibefidx c,- / i. L A“ 1 1 / PCB Loyth g. Unrsnsmn 1r1mrmufmr' Pm Nu DWA DH’Y‘.B DW.C Pm Ni) D1m.A Dm" B DW.C 8 3 8' 9 83 11 43 30 ’7 78 23.80 25.40 10 111012.70 34 2032 2634 2794 i NATWG DAR’T MATNC- PART 17 17 5/ 1,5 9/ 40 74 1‘5 501:) ,5‘ /:: 3230,)“,0101700 52-50’XX*0’ UZ’C‘C 14 13 '34 15 74 44 76 67 37.69 34 29 1:3 1491165' 50 3 48 3650 38.10 23 ’1 43 17 45 19 CS 60 36 83 42 85 44.45 24 ’3 9719 99 2’ 59 68 419’ 47.93 49 53 )5 ‘574 71% 7) 8f: RoHS Comphunt DRAWN: GENERAL TOLERANCE: H025 CnC Tech .X =i0,20 ‘ CHECKED: Indusmal Cable and Connector Technology Jerry UN1T: MM DESCRIPTION: S1ZE SCALE:1:1 1.27mm Box Header Straight Type 0545372on APPROVAL} SHEET‘ 1 / 1 PART NO: 3220 10 0100 00 A4 Dry _ _ _ REV DATE mg av PROJECTKJN: @E

Products related to this Datasheet

CONN HEADER VERT 10POS 1.27MM
Available Quantity: 256,303
Unit Price: 0.89
CONN HEADER VERT 20POS 1.27MM
Available Quantity: 29,039
Unit Price: 1.56
CONN HEADER VERT 14POS 1.27MM
Available Quantity: 10,902
Unit Price: 1.06
CONN HEADER VERT 16POS 1.27MM
Available Quantity: 7,946
Unit Price: 1.22
CONN HEADER VERT 50POS 1.27MM
Available Quantity: 3,193
Unit Price: 2.95
CONN HEADER VERT 40POS 1.27MM
Available Quantity: 2,688
Unit Price: 2.9
CONN HEADER VERT 26POS 1.27MM
Available Quantity: 346
Unit Price: 2.02
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 0
Unit Price: 2.35803