0879-2C4R-54 Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
YHE INFDRHAYIDN CENTAINED KREIN IS EDNSIKRED R HS 'PREPEIETARV’ III BEL FUSE INC, AND SHALL NIII BE We EDPIED, REPRDDUEED DR DISELDSED VITHDUT THE VRIIIEM APPREIVAL ur BEL FUSE m2. LED 2 & 4 LED 2 a 4 PEILARITY LED 1 & 3 PEILARITY 11 \ PIN 11 PIN 12 anuR PIN 13 PIN 14 anDR VELLW GREEN m - + YELLEIW - + YELLEIW 12 \\ RJ45 + — GREEN + - GREEN TR A HARA T R T ' TRDI- 1 1 TRP1+ TURNS RAIIEI TP1 1CT = 1I2T tax IPa In I ICT :27. TRD1+ 2 e IRRI— TP3 1I2T : lCT :27. TP4 ICT = ICT :27. IRDe— 3 3 TRP2+ DCL e IDDRHz/IuovaMs BMA DC BIAS 3501.11 MIN. INSI LEISS may 4 e TRP2_ 0.1MHZ TEI lMHz —11 013 MAX lMHz TEI SSMHz —0.5 01}? MAX TRD3— 5 4 TRP3+ SSMHZ TEI 100MHz -0.8 dB MAX 100MHz TEI 125MHz 712 018 MAX RETI LEISS (MIN) TRD3+ 6 5 mp3- 015MHzP4DMHz -18 dB 40MHz-100MHZ —12+20LEIG(F/SDMH2) dB TRD4_ 7 7 mp“ GM TD CM REJ IUUkHz — 100MHz —30 an MIN CM TEI DM REJ TRD4+ 8 e IRP4— IUUkHz — 100MHz -35 0'13 MIN 4 X 75 DHMS HIPEIT (Isolation Voltage): 1500 Vrms TRDCT1/2/3/4 9 max EIF PREIDUCTIEIN TESTED TEI CEIMPLY wIIH IEEE 802.3 ISDLATIEIN REQUIREMENTS GND 10 .___‘ LEDS 1 a 3 AND 4 100179" 9W 3: ‘ ‘ LED 1 & 3 VF (FEIRWARD VEILTAGE) GREEN 2.2V TYPI 13 \ YELLEIV 2,1V TYP. \ SHIELD AD (DEIMINANT WAVELENGTH) IF=20nA GREEN 565nm TYPI YELLEIW GREEN 7777 IF=eunA YELLEIV 590nm TYP. 14 \\ ORIGINATED BY DATE TITLE PART NO. / DRAWING N0. “ANNE” Dm. [ ] I‘m-RIC pm As REFERENCE CHEIW VANCHUNG 11—28—08 2X4 gigqbit MogJuck® 0879—2C4R—54 TOL. m INCH UN" , mm [mm] mm B bel nmm av um: WITH UPPER AND LEIWER LED F113 mm: «7‘ sum: “A 5mg: M m4; ( ) xx :1: WEIDE LEE 11—28—08 8 CW” 0879-2C4R-54_B1DVG xxx @"IEI— ma: 2 W oconmmm m. document I: elecu-onicdly “new“. r111. |s . common copy if used mum-11y
TIE INFDRMATIEN CDNTAIMCIJ PEREIN IS CDNSIIIREI] ‘PREIPRIETARV‘ Tl] BEL FUSE INC. AND SMALL "IT BE CEFIED, REPRDDUEED DR DISCLDSED VITHDUT THE WRITTEN APPREIVAL DF BEL FUSE IN. 0.163 [4.14] GRUUND LEADS 0.180 [305] LED 8. SIGNAL LEADS 1,130 [28.70] MAX. 0 05510 020 [1.402051] 1004 [25 50] f 0.025 [0.635] - 0120 [3.05] NEITES: PLASTIC HEIUSING= DUTPUT PINS: METAL SHIELD; CEINTACT PLATING: 0.423 [10.74] <— 0.185="" [4.70]="" seilder="" dipped="" greiund="" lead="" (7x)="" thermeiplastic="" pbt="" flammability="" rating="" ul="" 94v-0="" 50="" micrd-inch="" hard="" geild="" plating="" tiniceiated="" ceipper="" wire,="" dia="" 0.018="" inch.="" nickel="" plated="" un="" ceipper="" alleiy.="" (all="" greiund="" leads="" are="" seilder="" dipped)="" jack="" cavity="" ceinfeirms="" tei="" fcc="" rules="" and="" regulatieins,="" part="" 68="" subpart="" f.="" i="" mark="" part="" vith="" mfg="" leigei="" mfg="" name="" part="" number.="" and="" date="" ceide.="" 3="" rdhs="" ceimpliance="" per="" eu="" directive="" 8002/95/ec="" cuusul="" recdgnized="" *="" file="" #e196366="" and="" e169987.="" 0.055t0020="" fl="" [1.40:0511="" ‘n‘fi="" peirt="" 2="" \="" led="" 2=""><— 2.326="" [59.08]="" wpdrt="" 8="" bi—="" ceileir="" green/yelleiv—/e="" rj45="" 1\="" led="" 4="" 81-="" ceilijr\="" green/yelldw="" peirt="" 1="" led="" 1="" ixbi-ciiiliiir="" j="" green/yelleiw="" flxr‘ms="" 1="" :1="" led="" 3="" h./—bi-ce|liiir="" green/yelleiv="" ¥="" pdrt="" 7="" 0="" 550="" [13="" 97]="" typical=""><— 2.100="" [53.34]="" —=""> DRIGINATED BY DATE TITLE Pm N0. / DRAWING NO. STANDARD DIM. [ ] METRIC DIM. AS REFERENCE ANTEIN LIAEI 11-88-08 2x4 gigobit Magmck® 0879—2C4R—54 T0!» In INCH mm . “.03 [mm] m. z B bel mmm av om: WITH UPPER AND LEIVER LED nu: NAME Xxx SC,” N/A 5m: M mug . .. SANDY LIN 11—28-08 <8 cores)="" 0879-="" 2c4r-="" 54_="" 13ch="" xxx="" mm="" @="" 43="" “ge;="" 3="" w="" dcno2(2)osesos="" thil="" document="" in="" electronic-fly="" loner-ted="" n1.="" 1-="" -="" controlled="" copy="" i!="" und="" mummy="">
THE INFDRMATIDN CENTAINED EREIN IS EDNSIDERED RoHS 'PREIPRJETARV' TD BEL FUSE INE. AND SMALL NE” BE W56 CDPIED, PEPEDDUCED DR DISCLDSED VIYHWT HE VRIYYEN RPPRDVAL [IF BEL FUSE 1N2. LEwER UPPER DECK DECK PERT ASSIGNMENT | LED 2 FDR (EDMPEINENT SIDE VIEW) It? i 161 UPPER PERT O LEDeFDR 090.09 4% 12345678 UPPER PERT 08 80 LED 1 FEIR O 70 | 07 o 11 06.60 UPPER PERT 0 9 0" no 0 0° 9° <9 0..="" on=""><9 0..="" 9°="" 32044035="" 0:13="" °:3!3:i:3!3:i:313:i:313:="" e="" '="" 14="" led="" 1="" feir="" 9="" °.,="" a°="" °u="" 0°="" a.="" 0°="" °a="" o="" localeoo="" 00="" upper="" pert="" o="" gale“="" 3="" colon="" 3="" 0.1%="" 3="" 0.1%="" o="" 12="" oo="" oo="" oo="" 11="" (a="" u="" u="" 0.,="" {i}="" o="" 13="" 4="" 0="" led="" 3="" feir="" o“="" ”9="" d/ldver="" pert="" 11="" 12="" 13="" 14="" 6}=""><— 3090="" [53.09]="" _.="" led="" 3="" feir="" led="" 4="" feir="" ‘="" led="" 4="" fur="" lever="" pert="" leiver="" pert="" {l‘e-="" n="" leiver="" peirt="" '~="" a="" x="" z.="" a="" if="" .'="" '.="" 0="" pin-blt="" infermatien="" o="" c="" -.="" o="" (ceimpdnent="" side="" view)="" :="" °="" 2;="" 10="" gnd="" ¢="" 9="" trdctl/e/3/4="" +="" 8="" trd="" 4+="" ,="" 0.145="" [3.68]="" ;="" tee="" g:="" 8?="" 2?="" §="" ——="" 2390="" [60711——="" 5="" trd="" 3—="" 8="" g="" a="" 3="" 12%="" g:="" i;="" ese“="" eliggttw="" 2:;="" fl="" 8="" 3="" the="" shaded="" area="" en="" the="" custeimer="" beard="" are="" 2="" trd="" 1+="" 12="" green="" (—)/yelleiw=""><+> E g ; RECEMMENDED TE BE CLEAR EIFF ANY VIA HELE ER 1 TRD 1* 11 GREEN <+>/YELLEw <7) cdmpdnent="" pad.="" originated="" by="" date="" title="" part="" no.="" drawing="" n0.="" standard="" dim.="" [="" 1="" “me="" mm.="" as="" reference="" anten="" liae="" 11—28—08="" 2x4="" 9ngth="" mugjock®="" 0879-204r-54="" 101..="" m="" mm="" un"="" ,="" mm="" [m]="" m.="" ,="" b="" bel="" mmm="" by="" um:="" with="" upp(e8r="" band="" l)ever="" led="" m2="" mun="" :xxx="" scale,="" "a="" sun:="" a4="" "‘41.="" sandy="" lin="" 11738708="" ores="" 0879*2c4r754_b,dvg="" ‘m="" mm="" @“g—="" “ge="" :="" 4="" w="" dcooauwazm="" 1m.="" document="" i:="" eleeunnmnlly="" [anal-nun.="" thu="" ix="" .="" cnnmllzd="" bop]="" if="" \uerl="" intern-fly="">
DE INFDRMATIEN CDNTAIMCD HEREIN IS CDNSIIIRED ’PRDPRIETARV' In BEL FUSE INC. AND SHALL NUT BE mg CEPIEI], REPRDDUEED [IR DISELDSED VITHIIJT THE VRITIEN APPREIVAL ur BEL rUSE INC. 2,150 [5461] 2,005 [50.91] 1.600 [40.64] 1.455 [36,961 0550 [13,97] PITCH 1.050 [26.67] 0.905 [22,991 _. 0.500 [12.70] 0.355 [9.00] 0.050 [1.27] 000390005 00.89+0.13 0.160 [4.06] 0.000 E 0.00] 130.068 [01.571 80 PLACES 7 PLACES ~vh O O O _ O O _ O v o o u o o o I O O I O 0 0 0 ‘0 oo oo oo oo 00 Do . o o 9 a o 9 o o v 0 00 oo 00 00 0° 1°32, o. co 0., I O O 0 0 0‘0 I I D o o . o o o o a; $0.128 [1253.25] H H H _ r 4 2 PLACES E z; 2 H m .r; d H H H H 0.110 m 0,110 [2.79] H U u R! ‘3; g g [2.79] SEE DETAIL A 3 8 <% a E g D 3 0.215 [5.461 R0030 [R0761 ; 3 cs :5 O O 8 g REF. 9 8 (3 <\._I S 0290 [7‘37] C5 Recommended PCB Front edge c5 =5 O 2100 [53 34] —cut0dt. The bottom shield ground $0040+0005 [V31 02+013] ' ' ' tubs (Front) should not be seated . 0:000 . 0:00 on the top oF the PCB. 32 PLACES (LED HDLES> ORIGINA'I'ED BY DATE TITLE PART NO. / DRAWING N0. STANDARD DIM. [ ] 1(ng um. AS REFERENCE ANTDN LIAD 11—28—08 3X4 gigobit MogJock® 0879-2C4R-54 Ton. m INCH UNIT:1NCH[mm] Raw; 3 bel Dam; By pm; WITH UPPER AND LEVER LED nu: ma Xxx scmz : 1m 3mg . M mg SANDY LIN 11—28—08 (3 CONS) 0879—2C4R—54_B.DWG 2m 20.004 fig.— pAGE: 5 W" nooouzmzaos m. amuz .- abutmnicully unmua. n... I. . ”an“ cupy i! uud Tum-um,
THE INFERMATIDN EDNTAIMZD HEREIN IS EDNSIKRED ‘PRDFRIEYARV‘ 1n BEL FUSE INC. AND SMALL m7 BE CflPIED, REPRDDUZED [IR DISELDSED VITHDUT THE URIYTEN APPRDVAL DF BEL FUSE INC. .— 0,050 [137] O O O O O E O 0 3'5 0 O O: O O at d O O O O , O O O O O O O l , F\ 0,100 [2.54] _» p): m m H H H \/ Ln v ,\ a Q 0'? WI cu '\.
THE INFERNATIDN CDNTAHED PEREIN IS CENSIDERED R HS 'PRDPRIETARY‘ TEI BEL FUSE INC. AND SHALL NUT BE medium: EDPIEIL REPRIJITUIZED EIR DISCLDSED VITHIJJT THE URITTEN APPRDVAL DF BEL FUSE IM. SUGGESTE EANEL DEE)! :16 <— 6355 [59082] —> METAL PANEL 0093 [2.36] 1035 [26029] ’ PCB NDTE: THE DISTANCE IIIF PANEL INSIDE SURFACE RELATIVE Tl] FREINT SURFACE IIIF PART IS EINLY A SUGGESTIDN‘ IN CASE THIS DISTANCE IS DIFFERENT, THE REQUIRED PANEL EIPENING DIMENSIEINS CHANGE ACCEIRDINGLY. PACKING INFEIRMATIDN PACKING TRAY : 0200-9999-01 (TEIP) 0200-9999-08 (BUTTEIM) PACKING QUANTITY : 20 PCS FINISHED GEIEIDS PER TRAY 7 TRAYS (140 PCS FINISHED GDEIDS) PER CARTEIN BDX NDTE = CARDBEIARDS ARE PLACED BETWEEN LAYERS EIF PACKING TRAY INSIDE CARTDN BEIX (INCLUDE THE UPPERMDST AND LEIVERMEIST TRAY) ORIGINATED BY DATE “M PART "0' / ”RATING "0‘ STANDARD DIMI [ ] METRIC mu. AS REFERENCE ANTDN LIAU 11-28-08 8X4 gigobit MugJock® 0879-2C4R—54 TOL. In mm um : men [mm] m. z B DRAWN BY DATE WITH UPPER AND LEW/ER LED m NAME 4x SCALE. N/A SIZE. M n. SANDY LIN -28-08 (8 Cores) 0879-2C4R—54 BDVG ,xx ~ . mm. 11 - ' xxx 20.004 @‘ E- PAGB : 7 “”1 I: wooemwmos m. document is mammal» gamma. m. u a controlled eopy u uled tummy

Products related to this Datasheet

CONN JACK 8PORT 1000 BASE-T PCB

Products related to this Datasheet

CONN JACK 8PORT 1000 BASE-T PCB
0879-2C4R-54
Available Quantity: 293
Unit Price: 68.25