787610 Datasheet by TE Connectivity

View All Related Products | Download PDF Datasheet
THIS DRAums [5 UNPUBLISHED. RELEASED FDR PUEJCAHM .Is . LOC DIST REVISIONS ALL RIGHTS RESERVED. © COWRIGHT '9 By mp INcumATED. BD 35 P LTR DESCRIPTION DATE DHN APVD O RELEASED -1 PER NPR S423 WAS 95-5028-3-1 as OCT 515 — — 888 888 mmm (”L001 (”NF er D F F m 8 8 8 8 m <—[§4-3§g]maxa mmmommm="" i=""><—> <—73.96:o.25 1520:0151="" e.156i.o10]="" :="" \="" :="" 11.43[.450]="" _="" _="" +="" \\="" 9.52[.375]="" typ="" m="" +="" +="" 7.62e.300]="" typ="" 44.45:0.54="" +="" +="" +="">\\ —/—/—5.72E.225] TYP [1750:1325] + + T T /—3.81£.150J TYP g +*+++++ 1.90E.O75] TYP m 36.53i0.25 + + + 0 36.53i0.25 a — 38.35 MA>< dia="" [1.438:.o10]="" t="" +="" +="" +="" t="" +="" t="" 1.90e.o7s]="" typ="" [1.438:.o10]="" u="" a="" [1.510]="" 2="" plc="" +="" +="" +="" +="" h3.81e.150]="" typ="" _1|="" 0="" _="" +="" +="" +="" i¥5.72£.2251="" typ="" 1110+="" +="" +="" —\="" 7.62e.300]="" typ="" ~10="" \="" 9.52[.375]="" typ="" 11.43[.450]="" _="" \:="" \="" '="" 1="" 3/8518="" unef52a="" 36.53:o.2547="" [1.438i.o10]="" #4—40="" threaded="" insert="" housing="" ,1="" 2="" plc="" 4="" plo=""><—3.18 max="" panel="" 44.4ei0.64="-"> [.125] [1. 750i . O25] A HOUSING: NYLON, BLACK. 787610 U] 35-53i0-2‘5 #4—40 THREADED INSERTS: BRASS. [1.438:.O10] B 2 PLC 2 CAVITY IDENTIFICATION 0N FRONT AND REAR FACES. 40.89[1.610] DIA \ 3 CONNECTOR WILL ACCEPT 37 MULTIMATE PIN CONTACTS. _ 36.53i0.25 + E1.438:.O10] 2 PLC 787610—1 6} PART NUMBER KDH%J2%:E%“:§§E W" “6““; I “up AMP 1 c a A +0 18 + 007 “2123;: “9“”95 Harri:::::fw:Ae1710573506 3'81 0' [1505000101A ”5:32:22; aWACEAAEE. 13.3mm mm“... 4 HOLES 13$ :: PRufiwsm RECEPTACLE ASSEMBLY, STANDARD @: ggtg 2.131.005] APPJSEJLQCOZ‘I SEX, SIZE 23-37, CPC 4 PLC ti 7 SIZE GAGE EDDE DRAHINB ND RECOMMENDED PANEL CUTOUT W 1 2111:. _ :— W _ A2 00779 ©4876“) CUSTOMER DRAWING 9““ 2.1 5““ 10H “E" 0 MR 147159 REV osnAvaA LUEHXETEEIS 14:13:27 anp33732 lfxxne/asrvalfid/dskal ldep t4023/anp33732/edmmod

Products related to this Datasheet

CONN RCPT HSNG MALE 37POS PNL MT
Available Quantity: 266
Unit Price: 36.06