1053488 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
REVISIONS REV DESCRIPTION DATE APPROVED REF PLANE 2488 REF PLANE 013 REDRAWN ON CAD PER ECN 92-0010 Egg; fig —.218 ACROSS FLATS / 5,5 I -- ------------- !---7’ ------- -- — - I _ _ ¢ _ OSM JACK ' (BOTH ENDS) _______________I _______________ _ __ .1250 __ 3.2 .500 .xxx = 'n 12-7 XX.X = mm HOUSING STAINLESS STEEL PER GOLD PLATE PER M | L- ELECTRICAL MECHANICAL ENVIRONMENTAL ASTM—A484 AND ASTM— 6—45204 OVER N | CKEL Numlnal impedance mama) so InIerfnce Dimensions MIL-STD-BABA Temperature Racing -65°C 113155“: A552- TYPE 303 PLATE PER 00-N-290 Fretpmcy Range (EH2) DE I018 Fig 310.2 Vibruliun HL—STD—ZDZ Melhud D I ELECTR I C TFE FLUOROCARBON PER N/A anI RuIing (VRMS MAX) Recommended MuIing 20L. Cnndiliun D A STM-D- 1 457 . ' 5“ Law 335 Tm“ 7 ' 1° "H“ 5m" MIL—SW20?" ”EM 213' CENTER CONTACT BERYLL I UM COPPER PER GOLD PLATE PER VSWR' 105 + .005 NEH!) Hating Characteristics: CundlIlun I ASTM-B-196 ALLOY M I L-G-45204 OVER Insertion Lass (dB MAX) .DGVEHZ) Insertlun (MAX Lbs) 3.0 ThErlllul Shack MIL-STD-ZOZ, [17300 . COND I T I 0N H COPPER PLATE PER RF Leakage (LB I‘IN) {w—KGHZIJ WIIhdrnqu (MN Oz) 1.0 MeIhnd 107. Cnndlia'l C. M | L_C_1 4550 Cnrnnu. 70.000 Pi (VRHS MIN) 250 Parce I0 Engage and Malaiure Reslemnce MIL—STD—ZOZ. Dielectric WIIrmundlng Valiage nieengage lln/Lae mm 7.0 Meinaa 106. Excepi Vlararlan COMPONENT MATERIAL FINISH (VRMS MIN) 0 Sea Level 1500 Cenler Canraci Cupiivufinn Shall Be OnllIIed m M" 3m: N m: aled CnnIuCI Resisiunce (fillinmli MAX) Axial (Lbs) 6.0 Curruainn - MIL-STD-ZOZ. Melina romance in ““9" BF 7/1/66 I“ Fm"; Avenue Center Canlaci L0 Raalal (InIOz) NIA 101. canaiiian B, 5% sail Spray 2?; E ff”; m" J.E 7/5/68 HulIhnlii. MA 02451-7599 Outer CanIucI 2.0 Cable ReIenI‘un nie- mnp md queui- use Ass'v PR TITLE We '0 “Ming NM “"1 Fm (Lbs) WA :xmafl OSM JACK TO JACK ADAPTER RF High Paienilal a Sea Level anque (InIDz) N/A thmnaffn: m (VRMS MIN 0 5 MHz) 670 w-gni (Grams) zo :‘thalmlx: m Ap_N/_A__ 'B‘ 3.68; 2050_0000_00 013 iR.lMeganms MN) 5.000 mm m 8:1 I I “a 1 F I CUSTOMER DRAWING AMP PART 3 1053466-1 SHEET 1 OF 1 REV A

Products related to this Datasheet

CONN ADAPT JACK-JACK OSM 50 OHM
Available Quantity: 378
Unit Price: 42.52
CONNECTORSRF COAX CONNECTORSRF A
Available Quantity: 0
Unit Price: 0