B86
HIF6 Series●1.27mm Pitch Two-Piece Connectors
■HIF6 Series: Connection Type Coupled Connector
FD Series (D sub-ribbon connector)
●The standard pitch 1.27mm ribbon cable can be insulated and displaced by replacing a
jig, in addition to the same pitch 1.38mm as for the D sub connector.
●The space saving type allows to reduce the thickness on the connection side according
to set miniaturization.
●Connectors can be installed from both front and rear sides of the chassis or panel.
Number of contacts: 9, 15, 25, 37
HIF3B Series (MIL-C-83503)
●Compliant with the MIL standard
●The VA idea is reflected on both pin header and socket.
●Products with pull-out tab are available.
●
Countermeasures are taken against noises in combination with the applicable cover case.
●The type aligned in single-row, low profile type, is available for pin header locking
system, in addition to standard products.
Number of contacts: 6, 10, 14, 16, 20, 26, 30, 34, 40, 50, 60, 64
HIF2 Series (Board direct mount type)
12-row parallel type (HIF2E)
Number of contacts: 10, 14, 16, 20, 26, 30, 34, 40, 50, 60
2.54mm grid alignment facilitates to the design pattern.
24-row staggered type (HIF2C)
Number of contacts: 10, 14, 16, 20, 26, 30, 34, 40, 50, 60
Mounting height is 4.9mm low profile type.
HIF5 Series (Card edge ribbon type)
●
Three types of full hole, semi-hole and no mount area are provided for the unit mount area.
●Connectors are connected in the bus line system.
●Cables can be returned within the connector mold width.
Number of contacts: 20, 26, 34, 40, 50, 60
12
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.