FX2 Series Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
In cases where Ihe applicalion will demand 3 hi h level 0' rel' ' ' please comm A company represent-live for In her informal
A85
1.27mm Pitch Multi-function Two Piece Connector
FX2 Series
Features
1. Various connection with various product line 2. Easy One-Touch Operation
Stacking connection
Through hole type
SMT type
Through hole type
Through hole type
SMT type
SMT type
Vertical type
Cable connection
Cable only
(For insertion, the operation proceeds from procedure (2) to (1).)
The ribbon cable connection type allows easy one-touch operation
with either single hand.
Stacking connection (Stack height: 12~16mm)
Horizontal Connection
Insersion and Extraction
Vertical Connection
12mm~16mm
25mm
Through hole type Horizontal type
Vertical type
Through hole type
SMT type
Cable connection
Cable only
SMT type
(1) Pick internal locks with thumb and the index finger.
(2) With unique and preferable click feeling, the cable and
connector can be inserted or withdrawed.
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Receptacle
A86
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
3. Board to board type
qFlux swell prevention
The straight through hole type takes the complete flux
tight action from the board back side at solder dipping.
The type is prepared, corresponding to whether or not
cleaning is required.
wStack height 12mm to 16mm
The board stack height can be set to every 1 mm unit up
to 12 to 16mm.
eMis-insertion preventive mechanism
The mating area is designed in a mechanism so as to
prevent mis-insertion, and complete countermeasures
have been taken against wrenching.
4. Board to cable type
qComplete lock with easy operation
Employing the inner lock system, complete lock and eject
actions can be performed with easy operation.
wApplicable cable
The applicable cable is the <UL2651>AWG#28 flat cable
(7/0.127mm), and the jacket size is 0.9±0.1mm.
5. SMT type
Strength security with metaltab
The right angle type is equipped with metaltab to secure
soldering strength, and constructed so as to fix by
screws. The straight type can choose whether or not
metaltab are required.
Applications
Computers, peripheral equipments, various machines etc.
Product Specifications
Rating Current rating 0.5A
Operating Temperature Range -55ç to +85ç(Note 1)
Storage Temperature Range -10ç to +60ç(Note 2)
Voltage rating 125V AC
Operating Humidity Range 40 to 80%
Storage
Humidity Range
40 to 70% (Note 2)
Item Specification Condition
1. Insulation Resistance 1000M ohms min 250V DC
2. Withstanding Voltage No flashover or insulation breakdown. 300V AC/1 minute
3. Contact Resistance 45m ohms max. 100mA
4.
Vibration
No electrical discontinuity of 1μs or more
Frequency: 10 to 55 Hz, single amplitude of 0.75 mm, 2 hours in each of the 3 directions.
5.
Humidity (Steady state)
Contact resistance: 55m ohms max. Insulation resistance: 100M ohms min.
96 hours at temperature of 40ç and humidity of 90% to 95%
Contact resistance: 55m ohms max. (-55ç: 30 minutes15 to 35ç: 2 to 3 minutes
6. Temperature Cycle Insulation resistance: 100M ohms min.
(-85ç: 30 minutes15 to 35ç: 2
to
3 minutes) 5 cycles
No damage, cracks, or parts looseness.
7.
Durability (Mating/un-mating)
Contact resistance: 55 m ohms max. 500 cycles
SMT Type
Reflow: At the recommended temperature profile
8.
Resistance to soldering heat
No deformation of components affecting performance.
Manual soldering: 360ç for 5 seconds
DIP Type Solder bath: 260ç for 10 seconds
Manual soldering: 360ç for 5 seconds
Note 1: Includes temperature rise caused by current flow.
Note 2: The term "storage" refers to products stored for long period of time prior to mounting and use. Operating Temperature Range and
Humidity range covers non conducting condition of installed connectors in storage, shipment or during transportation.
Note 3: Information contained in this catalog represents general requirements for this Series.Contact us for the drawings and specifications for
a specific part number shown.
Material
Parts Material Finish Remark
Insulator Dip type Polyamid Black
Socket PBT/Polyamid UL94V-0
SMT type PPS Light brown
Contact Receptacle Phosphor bronze
Socket Selective gold plated ________
Header Phosphor bronze or brass
Stacking Variation
Receptacle
Header
Dip type SMT type
FX2C-*S-1.27DSA(L)
FX2CA-*S-1.27DSA(L)
FX2C2-*S-1.27DSA(L)
FX2CA2-*S-1.27DSA(L)
FX2-*S-1.27SV(L)
FX2C-*P-1.27DSA(L)
FX2CA-*P-1.27DSA(L)
FX2CA1-*P-1.27DSA(L)
FX2CA2-*P-1.27DSA(L)
FX2-*P-1.27SV(L)
Dip type
SMT type
12.0
13.0
14.0
12.1
14.0
15.0
16.0
14.1
12.2
13.2
14.2
12.3
Unit:mm
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A87
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Ordering Information
FX2 CA 2 -
*
S - 1.27 DSA L
qewrtyui
rNumber of contacts: 20, 32, 40, 52, 60, 68, 80, 100, 120
tConnector type: S: Receptacle
yContact pitch: 1.27mm
uContact type
DS : Right angle type
DSA : Straight type
iL: Board prefixed pin
qSeries Name :FX2
wBlank: Right angle type
C : Straight non-cleaning type
CA : Straight cleaning type
eProduct height variation (DSA only)
Blank: Standard product
2 : +2mm
Board to Board Receptacle
FX2 CA 1 -
*
P - 1.27 DSA L
qewrtyui
rNumber of contacts: 20, 32, 40, 52, 60, 68, 80, 100, 120
tConnector type: P: header
yContact pitch: 1.27mm
uContact type:
DS : Right angle type
DSA : Straight type
iL: Board prefixed pin
qSeries Name :FX2
wNone: Right angle type
C : Straight non-cleaning type
CA : Straight cleaning type
eProduct height variation (DSA only)
Blank: Standard product
1 : +1mm
2 : +2mm
Board to Board Header
FX2 BA -
*
S A - 1.27 R
qewrtyu
rS: Socket
tA: Contact material: phosphor bronze
yContact pitch: 1.27mm
uR: Insulation displacement
qSeries Name : FX2
wB : Lock cable type
BA : No lock cable type
eNumber of contacts: 20, 32, 40, 52, 60, 68, 80, 100
Board to Cable Socket
Note 1. C and CA take complete countermeasures against flux.
Note 2. Cleaning type: the liquid escape hole is added at dip cleaning.
Note 3. No-cleaning type: no liquid escape hole is added at dip cleaning.
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A88
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
FX2 BA -
*
P A - 1.27 DSA L
qewrtyui
tNone: Contact material: phosphor bronze
A : Contact material: brass
yContact pitch: 1.27mm
uContact type:
DS : Right angle type
DSA : Straight type
iL: Board prefixed pin
qSeries Name : FX2
wB : Lock straight no cleaning type
: Lock right angle type
BA : Lock straight cleaning type
eNumber of contacts: 20, 32, 40, 52, 60, 68, 80, 100
rConnector type: P: header
Board to Cable Header
Note 1. Cleaning type: The liquid escape hole is added at dip cleaning.
Note 2. No cleaning type: No liquid escape hole is added at dip cleaning.
Note 3. Straight 20 and 32 contact types use phosphor bronze for contact material.
FX2 -
*
P - 1.27 SV L
qewrty
rContact pitch: 1.27mm
tContact type:
SV: Straight SMT type
yL: Board prefixed pin
qSeries Name :FX2
wNumber of contacts: 20, 32, 40, 52, 60, 68, 80, 100, 120
eConnector type: P: Header
S: Receptacle
Straight SMT Type
FX2 A -
*
P - 0.635 SH
qewrty
rConnector type: P: Header
tMounting area pitch: 0.635mm
yContact type
SH: Right angle SMT type
qSeries Name :FX2
wBlank: With boss
A : Without boss
eNumber of contacts: 20, 40, 52, 60, 80
Header Right Angle SMT Type
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
ll HUIINI
A89
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header Side Receptacle and Socket Side
FX2-*S-1.27DS (L)
Right angle type
FX2(A)-*P-0.635SH
Right angle type
SMT type
FX2C-*S-1.27DS (L)
Straight type
No cleaning type, flux tight
FX2C-*P-1.27DSA (L)
Straight type
No cleaning type, flux tight
FX2C-*S-1.27DS (L)
Straight type
Cleaning type, flux tight
FX2CA-*P-1.27DSA (L)
Straight type
Cleaning type, flux tight
FX2CA-*S-1.27DSV (L)
Straight type
SMT type
FX2-*P-1.27DSA (L)
Straight type
SMT type
FX2BA-*SA-1.27R
No lock cable type
BFX2 Functional Flow Chart Board to Board Cable Type
FX2-*P-1.27DS (L)
Right angle type
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A90
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
BFX2 Functional Flow Chart Board to Board Cable Type
Header Side Receptacle and Socket Side
FX2B-*PA-1.27DS (L)
Lock right angle type
FX2B-*PA-1.27DSA(L)
Lock straight type
No cleaning type, flux tight
FX2BA-*SA-1.27R
Lock cable type
FX2BA-*PA-1.27DSA(L)
Lock straight type
Cleaning type, flux tight
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
mu mam 1,905 1.905 21.6 V\ vv 1.905 /// 25 Bermuda 28V! 2L6 Hll
A91
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header
Receptacle
FX2-*P-1.27DS(L)
Receptacle
Receptacle
Header
FX2CA-*P
12 14
13 15
14 16
FX2CA1-*P
FX2CA2-*P
FX2CA-*S FX2CA2-*S
Receptacle
FX2C(A) -*S18.5
20.5
FX2C(A)2-*S
A
12
14
B
FX2-*P-1.27DS(L)
Header
FX2-*S-1.27DS(L)
FX2-*P-1.27DS(L)
Header
FX2C(A) -*P18.5
19.5
20.5
FX2C(A)1-*P
FX2C(A)2-*P
A
12
13
14
B
FX2B(A)-*SA-1.27R
FX2B(A)-*P(A)-1.27DSA(L)
FX2B(A)-*SA-1.27R
FX2B-*PA-1.27DS(L)
BThrough hole Type Application Pattern
Stacking height
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
:11“: Y 1m]
A92
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
BSMT Type Application Pattern
FX2-*P-1.27SV(L)
FX2-*S-1.27SV(L)
FX2-*S-1.27SV(L)
FX2C(A)-*P-1.27DSA(L)
FX2-*P-1.27SV(L)
FX2C(A)-*S-1.27-DSA(L)
FX2-*S-1.27SV(L)
FX2C(A)1-*P-1.27DSA(L)
FX2-*P-1.27SV(L)
FX2C(A)2-*S-1.27DSA(L)
FX2-*S-1.27SV(L)
FX2C(A)2-*P-1.27DSA(L)
FX2-*S-1.27SV(L)
FX2-*P-1.27DS(L)
FX2-*P-1.27SV(L)
FX2-*S-1.27DS(L)
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A93
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
FX2(A)-*P-0.635SH
FX2C(A•2)-*S-1.27DSA(L)
FX2(A)-*P-0.635SH
FX2-*S-1.27DS(L)
FX2(A)-*P-0.635SH
FX2-*S-1.27SV(L)
FX2(A)-*P-0.635SH
FX2BA-*SA-1.27R
Receptacle
FX2C(A) 14.7
16.7FX2C(A)2
A
BSMT Type Application Pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
run __ P:LZ7}0.05 8:0‘1 1.905:0 05 Pdunw vmk Mm" (3,81) D+0l Note: Nat required. if no prefixed pin ‘q nnached. Numben‘Cunm; ’ 2 Emma-k n =Mumber «comm @131 ®h2 ©b%—1 @b%
A94
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Unit:mm
Part Number
FX2C-020S-1.27DSA(71)
FX2C-020S-1.27DSAL(71)
FX2C-032S-1.27DSA(71)
FX2C-032S-1.27DSAL(71)
FX2C-040S-1.27DSA(71)
FX2C-040S-1.27DSAL(71)
FX2C-052S-1.27DSA(71)
FX2C-052S-1.27DSAL(71)
FX2C-060S-1.27DSA(71)
FX2C-060S-1.27DSAL(71)
FX2C-068S-1.27DSA(71)
FX2C-068S-1.27DSAL(71)
FX2C-080S-1.27DSA(71)
FX2C-080S-1.27DSAL(71)
FX2C-100S-1.27DSA(71)
FX2C-100S-1.27DSAL(71)
FX2C-120S-1.27DSA(71)
FX2C-120S-1.27DSAL(71)
CL No.
572-2401-7-71
572-2451-5-71
572-2402-0-71
572-2452-8-71
572-2403-2-71
572-2453-0-71
572-2404-5-71
572-2454-3-71
572-2405-8-71
572-2455-6-71
572-2406-0-71
572-2456-9-71
572-2407-3-71
572-2457-1-71
572-2408-6-71
572-2458-4-71
572-2409-9-71
572-2459-7-71
Number of Contacts
A B C D RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
17.63
25.25
30.33
37.95
43.03
48.11
55.73
68.43
81.13
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
YES
Receptacle No Cleaning Type
Straight Type
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
mm, 1mrk\ (Imni‘wh aid TiiT—J—A‘l «a.» “Ll: m Q. ‘ a; I «V; W, Li ,Jlll A V "AL5 A L199; n \ l 905 \ l 905 0:0.3‘53‘ 2~¢2.3'3‘wum \ \ Leasing /l.90510.05 1/— a“ 1.9as:n.n_5 / ‘ p:1_27to_05 memuark xmnon 7’ E1111 (3‘31) D:D.l None: Nol required, if no prefixed pin is attached n = Numbev of common @al @111 @52 (BM ©n371 ©b%71 w ®b%
A95
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Receptacle Cleaning Type
Straight Type
BPCB mounting pattern
Unit:mm
Part Number
FX2CA-020S-1.27DSA(71)
FX2CA-020S-1.27DSAL(71)
FX2CA-032S-1.27DSA(71)
FX2CA-032S-1.27DSAL(71)
FX2CA-040S-1.27DSA(71)
FX2CA-040S-1.27DSAL(71)
FX2CA-052S-1.27DSA(71)
FX2CA-052S-1.27DSAL(71)
FX2CA-060S-1.27DSA(71)
FX2CA-060S-1.27DSAL(71)
FX2CA-068S-1.27DSA(71)
FX2CA-068S-1.27DSAL(71)
FX2CA-080S-1.27DSA(71)
FX2CA-080S-1.27DSAL(71)
FX2CA-100S-1.27DSA(71)
FX2CA-100S-1.27DSAL(71)
FX2CA-120S-1.27DSA(71)
FX2CA-120S-1.27DSAL(71)
CL No.
572-2501-1-71
572-2551-0-71
572-2502-4-71
572-2552-2-71
572-2503-7-71
572-2553-5-71
572-2504-0-71
572-2554-8-71
572-2505-2-71
572-2555-0-71
572-2506-5-71
572-2556-3-71
572-2507-8-71
572-2557-6-71
572-2508-0-71
572-2558-9-71
572-2509-3-71
572-2559-1-71
Number of Contacts
A B C D RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
17.63
25.25
30.33
37.95
43.03
48.11
55.73
68.43
81.13
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
YES
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
, Number of Coum u ‘ ’ 2 Manny marAl' 115 55 3 m’i v ’4 0.3mm / was “£5 1 905 «10‘8”? 27¢2V3‘fi'mme) n=Numb9rolcomaMs 1.9as:o.n5 ® n] ® b] x /m j? ,_ ,/ 1305:0115 ® 32 ® b2 9 © 3%71 © bgil a p:1.27:o.05 rnlmgm mum. n n (3.31) 3101 (3.31» ® 35 ® ”E 1310.1 _ Note‘ Not required, aim prefixed pin is anached
A96
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
BPCB mounting pattern
Unit:mm
Part Number
FX2C2-020S-1.27DSA(71)
FX2C2-020S-1.27DSAL(71)
FX2C2-032S-1.27DSA(71)
FX2C2-032S-1.27DSAL(71)
FX2C2-040S-1.27DSA(71)
FX2C2-040S-1.27DSAL(71)
FX2C2-052S-1.27DSA(71)
FX2C2-052S-1.27DSAL(71)
FX2C2-060S-1.27DSA(71)
FX2C2-060S-1.27DSAL(71)
FX2C2-068S-1.27DSA(71)
FX2C2-068S-1.27DSAL(71)
FX2C2-080S-1.27DSA(71)
FX2C2-080S-1.27DSAL(71)
FX2C2-100S-1.27DSA(71)
FX2C2-100S-1.27DSAL(71)
FX2C2-120S-1.27DSA(71)
FX2C2-120S-1.27DSAL(71)
CL No.
572-2421-4-71
572-2471-2-71
572-2422-7-71
572-2472-5-71
572-2423-0-71
572-2473-8-71
572-2424-2-71
572-2474-0-71
572-2425-5-71
572-2475-3-71
572-2426-8-71
572-2476-6-71
572-2427-0-71
572-2477-9-71
572-2428-3-71
572-2478-1-71
572-2429-6-71
572-2479-4-71
Number of Contacts
A B C D RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
17.63
25.25
30.33
37.95
43.03
48.11
55.73
68.43
81.13
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
YES
Receptacle No Cleaning Type
Straight Type
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
* , Vumbermumuns 2 Pa x mark JIM JIL. l 905 1,905 m 030.8% ‘ 2*623‘35 '(Nole) n=Numbelol Conucls \_ \ 1.9os+ gs I.905:D.05 ® a] ® 1.1 gfi; waste 0;, ® «2 (E b2 I \m..v.....‘ - © a%—1 C) b%—1 (3 31; ® a% (B b% {37.31) Nola. Not required, if no prefixed pin is attached.
A97
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Receptacle Cleaning Type
Straight Type
Unit:mm
Part Number
FX2CA2-020S-1.27DSA(71)
FX2CA2-020S-1.27DSAL(71)
FX2CA2-032S-1.27DSA(71)
FX2CA2-032S-1.27DSAL(71)
FX2CA2-040S-1.27DSA(71)
FX2CA2-040S-1.27DSAL(71)
FX2CA2-052S-1.27DSA(71)
FX2CA2-052S-1.27DSAL(71)
FX2CA2-060S-1.27DSA(71)
FX2CA2-060S-1.27DSAL(71)
FX2CA2-068S-1.27DSA(71)
FX2CA2-068S-1.27DSAL(71)
FX2CA2-080S-1.27DSA(71)
FX2CA2-080S-1.27DSAL(71)
FX2CA2-100S-1.27DSA(71)
FX2CA2-100S-1.27DSAL(71)
FX2CA2-120S-1.27DSA(71)
FX2CA2-120S-1.27DSAL(71)
CL No.
572-2521-9-71
572-2571-7-71
572-2522-1-71
572-2572-0-71
572-2523-4-71
572-2573-2-71
572-2524-7-71
572-2574-5-71
572-2525-0-71
572-2575-8-71
572-2526-2-71
572-2576-0-71
572-2527-5-71
572-2577-3-71
572-2528-8-71
572-2578-6-71
572-2529-0-71
572-2579-9-71
Number of Contacts
A B C D RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
17.63
25.25
30.33
37.95
43.03
48.11
55.73
68.43
81.13
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
YES
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
HAS} 75 5.1 up 95) runny nwk 3 n=NumherofComadls M ' wde @139 2 a2 MI an": gums! g :- ® 21 ® b1 , a a w _: 3 ® a2 ® b2 7 —3 n n , 1 © aTl © 1171 l n n [3110,05 Pnhnlymmk'umrm’ 3 ® 35 ® hf wan 510.1 43.31): n+0 I § 2 : mmmm mm L905: L905
A98
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Unit:mm
Part Number
FX2-020S-1.27DS(71)
FX2-020S-1.27DSL(71)
FX2-032S-1.27DS(71)
FX2-032S-1.27DSL(71)
FX2-040S-1.27DS(71)
FX2-040S-1.27DSL(71)
FX2-052S-1.27DS(71)
FX2-052S-1.27DSL(71)
FX2-060S-1.27DS(71)
FX2-060S-1.27DSL(71)
FX2-068S-1.27DS(71)
FX2-068S-1.27DSL(71)
FX2-080S-1.27DS(71)
FX2-080S-1.27DSL(71)
FX2-100S-1.27DS(71)
FX2-100S-1.27DSL(71)
FX2-120S-1.27DS(71)
FX2-120S-1.27DSL(71)
CL No.
572-2701-0-71
572-2751-9-71
572-2702-3-71
572-2752-1-71
572-2703-6-71
572-2753-4-71
572-2704-9-71
572-2754-7-71
572-2705-1-71
572-2755-0-71
572-2706-4-71
572-2756-2-71
572-2707-7-71
572-2757-5-71
572-2708-0-71
572-2758-8-71
572-2709-2-71
572-2759-0-71
Number of Contacts
A B C D D
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
17.63
25.25
30.33
37.95
43.03
48.11
55.73
68.43
81.13
18.05
25.67
30.75
38.37
43.45
48.53
56.15
68.85
81.55
YES
Receptacle
Right Angle Type
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Manly mg» mm (3.31) 2~¢2.3‘8' mum lumk 272mm“ 5' n:NumberMComaMs Maunyzsme 1" =. . m 1 bl V w s .5. g .3 ® a ® —’ g ® a2 (9 b2 ” © agil © 17%‘1 Q A © 32 ® I12 [30510.05 1
A99
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header
Right Angle Type
Unit:mm
Part Number
FX2-020P-1.27DS(71)
FX2-020P-1.27DSL(71)
FX2-032P-1.27DS(71)
FX2-032P-1.27DSL(71)
FX2-040P-1.27DS(71)
FX2-040P-1.27DSL(71)
FX2-052P-1.27DS(71)
FX2-052P-1.27DSL(71)
FX2-060P-1.27DS(71)
FX2-060P-1.27DSL(71)
FX2-068P-1.27DS(71)
FX2-068P-1.27DSL(71)
FX2-080P-1.27DS(71)
FX2-080P-1.27DSL(71)
FX2-100P-1.27DS(71)
FX2-100P-1.27DSL(71)
FX2-120P-1.27DS(71)
FX2-120P-1.27DSL(71)
CL No.
572-2601-6-71
572-2651-4-71
572-2602-9-71
572-2652-7-71
572-2603-1-71
572-2653-0-71
572-2604-4-71
572-2654-2-71
572-2605-7-71
572-2655-5-71
572-2606-0-71
572-2656-8-71
572-2607-2-71
572-2657-0-71
572-2608-5-71
572-2658-3-71
572-2609-8-71
572-2659-6-71
Number of Contacts
A B C RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
18.05
25.67
30.75
38.37
43.45
48.53
56.15
68.85
81.55
YES
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Edam; mark Wm , mm: mum As * ‘ 2 Note: Not required, if no prefixed Din Is anached. Frulanlymark J‘ I m a ‘ \ ., 1m, "JET w 2 \stj ,U] 14.995 C W, , zrwzig'a'qwge) Lox? ":mmdc“ “0" /TL / l 905:0 05 ® 81 ® b1 fiffiL fifigg/ ® 32 ® hz fii— *—*3‘% ©a;* ©b§71 F: 1 27m 05 ‘ n n (3.31) 3+0] (3,31) ® a? ® hi can ‘
A100
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header No Cleaning Type
Straight Type
Unit:mm
Part Number
FX2C-020P-1.27DSA(71)
FX2C-020P-1.27DSAL(71)
FX2C-032P-1.27DSA(71)
FX2C-032P-1.27DSAL(71)
FX2C-040P-1.27DSA(71)
FX2C-040P-1.27DSAL(71)
FX2C-052P-1.27DSA(71)
FX2C-052P-1.27DSAL(71)
FX2C-060P-1.27DSA(71)
FX2C-060P-1.27DSAL(71)
FX2C-068P-1.27DSA(71)
FX2C-068P-1.27DSAL(71)
FX2C-080P-1.27DSA(71)
FX2C-080P-1.27DSAL(71)
FX2C-100P-1.27DSA(71)
FX2C-100P-1.27DSAL(71)
FX2C-120P-1.27DSA(71)
FX2C-120P-1.27DSAL(71)
CL No.
572-2201-8-71
572-2251-6-71
572-2202-0-71
572-2252-9-71
572-2203-3-71
572-2253-1-71
572-2204-6-71
572-2254-4-71
572-2205-9-71
572-2255-7-71
572-2206-1-71
572-2256-0-71
572-2207-4-71
572-2257-2-71
572-2208-7-71
572-2258-5-71
572-2209-0-71
572-2259-8-71
Number of Contacts
A B C RoHS
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
YES
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
”mum B mung, w «4»ng ‘ , mm 0! Commas ' z m9.“ “4‘: us! § l a \DJXILS 2— 2 3'%~‘(ch; ”.81? fl 1.905:0.05 1305:0415 / l 905t0,05 nmmmam j p:1.27:o 05 Note Not |€<1uired, if="" no="" prefixed="" pin="" is="" attached.="" y="" \n="" 'e="" n="Numbernlconlans" ®a1="" ®b1="" ®52="" ®|="">2 ©a'21 71 ©b%*1 @a% @b%
A101
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header Cleaning Type
Straight Type
RoHS
YES
Unit:mm
Part Number
FX2CA-020P-1.27DSA(71)
FX2CA-020P-1.27DSAL(71)
FX2CA-032P-1.27DSA(71)
FX2CA-032P-1.27DSAL(71)
FX2CA-040P-1.27DSA(71)
FX2CA-040P-1.27DSAL(71)
FX2CA-052P-1.27DSA(71)
FX2CA-052P-1.27DSAL(71)
FX2CA-060P-1.27DSA(71)
FX2CA-060P-1.27DSAL(71)
FX2CA-068P-1.27DSA(71)
FX2CA-068P-1.27DSAL(71)
FX2CA-080P-1.27DSA(71)
FX2CA-080P-1.27DSAL(71)
FX2CA-100P-1.27DSA(71)
FX2CA-100P-1.27DSAL(71)
FX2CA-120P-1.27DSA(71)
FX2CA-120P-1.27DSAL(71)
CL No.
572-2301-2-71
572-2351-0-71
572-2302-5-71
572-2352-3-71
572-2303-8-71
572-2353-6-71
572-2304-0-71
572-2354-9-71
572-2305-3-71
572-2355-1-71
572-2306-6-71
572-2356-4-71
572-2307-9-71
572-2357-7-71
572-2308-1-71
572-2358-0-71
572-2309-4-71
572-2359-2-71
Number of Contacts
A B C
20
32
40
52
60
68
80
100
120
22.75
30.37
35.45
43.07
48.15
53.23
60.85
73.55
86.25
11.43
19.05
24.13
31.75
36.83
41.91
49.53
62.23
74.93
________
19.05
________
26.67
________
31.75
________
39.37
________
44.45
________
49.53
________
57.15
________
69.85
________
82.55
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Pol-ml) mam Nulqunu’Cuumb 95 33 2 \ x 1 1 fi 1 m ”IL.’ ‘ _I|l| ‘ 0.3X0.5 / 1905 1905 CW 2*¢Z.3‘?.‘IMI¢) 930,8'9' ff, , p:1.27:o.05 133:0.1 CiOJ mmmwnum (3.81) anc: \lnt rcquircd.i1no prefixcrl pin is smacked, 130510.05 // . . n = Number of Com @al @b] @312 ®b2 ©agil ©bg71 n n @af @175
A102
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header No Cleaning Type
Straight Type
Part Number CL No.
Number of Contacts
AB C RoHS
FX2C1-020P-1.27DSA(71)
572-2211-1-71 20 22.75 11.43 ________
FX2C1-020P-1.27DSAL(71)
572-2261-0-71 19.05
FX2C1-032P-1.27DSA(71)
572-2212-4-71 32 30.37 19.05 ________
FX2C1-032P-1.27DSAL(71)
572-2262-2-71 26.67
FX2C1-040P-1.27DSA(71)
572-2213-7-71 40 35.45 24.13 ________
FX2C1-040P-1.27DSAL(71)
572-2263-5-71 31.75
FX2C1-052P-1.27DSA(71)
572-2214-0-71 52 43.07 31.75 ________
FX2C1-052P-1.27DSAL(71)
572-2264-8-71 39.37
FX2C1-060P-1.27DSA(71)
572-2215-2-71 60 48.15 36.83 ________
YES
FX2C1-060P-1.27DSAL(71)
572-2265-0-71 44.45
FX2C1-068P-1.27DSA(71)
572-2216-5-71 68 53.23 41.91 ________
FX2C1-068P-1.27DSAL(71)
572-2266-3-71 49.53
FX2C1-080P-1.27DSA(71)
572-2217-8-71 80 60.85 49.53 ________
FX2C1-080P-1.27DSAL(71)
572-2267-6-71 57.15
FX2C1-100P-1.27DSA(71)
572-2218-0-71 100 73.55 62.23 ________
FX2C1-100P-1.27DSAL(71)
572-2268-9-71 69.85
FX2C1-120P-1.27DSA(71)
572-2219-3-71 120 86.25 74.93 ________
FX2C1-120P-1.27DSAL(71)
572-2269-1-71 82.55
Unit: mm
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B mg Mud (1mm: quud hole mm mm , Numbermcwam 1 1 . 1 T] l . 91L ; JIHI 151 fl/ 905 ‘ 95 1.25 3.3 A: Number of Comm 2 — ¢2.3‘%‘(1\'me) ms‘fi' 1305:1105 ® al ® bl /1.90510.05 E;%// 130510.05 ® 32 ® ‘72 :13? © a%7l © $71 (91% ®b§ Nmez Not required. 11 no prefixed pin is anached,
A103
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header Cleaning Type
Straight Type
BPCB mounting pattern
Part Number CL No.
Number of Contacts
AB C RoHS
FX2CA1-020P-1.27DSA(71)
572-2311-6-71 20 22.75 11.43 ________
FX2CA1-020P-1.27DSAL(71)
572-2361-4-71 19.05
FX2CA1-032P-1.27DSA(71)
572-2312-9-71 32 30.37 19.05 ________
FX2CA1-032P-1.27DSAL(71)
572-2362-7-71 26.67
FX2CA1-040P-1.27DSA(71)
572-2313-1-71 40 35.45 24.13 ________
FX2CA1-040P-1.27DSAL(71)
572-2363-0-71 31.75
FX2CA1-052P-1.27DSA(71)
572-2314-4-71 52 43.07 31.75 ________
FX2CA1-052P-1.27DSAL(71)
572-2364-2-71 39.37
FX2CA1-060P-1.27DSA(71)
572-2315-7-71 60 48.15 36.83 ________
YES
FX2CA1-060P-1.27DSAL(71)
572-2365-5-71 44.45
FX2CA1-068P-1.27DSA(71)
572-2316-0-71 68 53.23 41.91 ________
FX2CA1-068P-1.27DSAL(71)
572-2366-8-71 49.53
FX2CA1-080P-1.27DSA(71)
572-2317-2-71 80 60.85 49.53 ________
FX2CA1-080P-1.27DSAL(71)
572-2367-0-71 57.15
FX2CA1-100P-1.27DSA(71)
572-2318-5-71 100 73.55 62.23 ________
FX2CA1-100P-1.27DSAL(71)
572-2368-3-71 69.85
FX2CA1-120P-1.27DSA(71)
572-2319-8-71 120 86.25 74.93 ________
FX2CA1-120P-1.27DSAL(71)
572-2369-6-71 82.55
Unit: mm
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
w...» man-y mark mmwucm‘. 2 “F ”" OWL-E / 1.905:o.05 10 05 Vn‘mlvmflqnwmn 1710.05 134;!) 3:0 1 , CH1! Nola. Nm required, n no prefixed pm is anached, 2 )HL 7 7 4m % \ 1 {In [.905lULL905 \L ens n : Number of Contact: ®b1 ®b2 ©bg1 n ‘3”;
A104
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header No Cleaning Type
Straight Type
BPCB mounting pattern
Part Number CL No.
Number of Contacts
AB C RoHS
FX2C2-020P-1.27DSA(71)
572-2221-5-71 20 22.75 11.43 ________
FX2C2-020P-1.27DSAL(71)
572-2271-3-71 19.05
FX2C2-032P-1.27DSA(71)
572-2222-8-71 32 30.37 19.05 ________
FX2C2-032P-1.27DSAL(71)
572-2272-6-71 26.67
FX2C2-040P-1.27DSA(71)
572-2223-0-71 40 35.45 24.13 ________
FX2C2-040P-1.27DSAL(71)
572-2273-9-71 31.75
FX2C2-052P-1.27DSA(71)
572-2224-3-71 52 43.07 31.75 ________
FX2C2-052P-1.27DSAL(71)
572-2274-1-71 39.37
FX2C2-060P-1.27DSA(71)
572-2225-6-71 60 48.15 36.83 ________
YES
FX2C2-060P-1.27DSAL(71)
572-2275-4-71 44.45
FX2C2-068P-1.27DSA(71)
572-2226-9-71 68 53.23 41.91 ________
FX2C2-068P-1.27DSAL(71)
572-2276-7-71 49.53
FX2C2-080P-1.27DSA(71)
572-2227-1-71 80 60.85 49.53 ________
FX2C2-080P-1.27DSAL(71)
572-2277-0-71 57.15
FX2C2-100P-1.27DSA(71)
572-2228-4-71 100 73.55 62.23 ________
FX2C2-100P-1.27DSAL(71)
572-2278-2-71 69.85
FX2C2-120P-1.27DSA(71)
572-2229-7-71 120 86.25 74.93 ________
FX2C2-120P-1.27DSAL(71)
572-2279-5-71 82.55
Unit: mm
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B 7 h m Ch 1. ma mgr hm“ MW hum“ 1» €_{ “7* . * Numherolconms .* ’ 2 Polanly mnrk 2* ¢2.3‘$‘|(\ln1e) ¢fl.8‘3' Lsonom //1.905t0fl 5/ 1.905:u.05 a/—— ‘ F:l.27:0.05 £3.81 ‘ Bi0.1 43.81) \ C+0.l Note‘ Not required, "no prefixed pin is «new. \ g: l \ \ ~ “L ' J ‘ ‘, I a v: 0.3x 1.9g 1&5 \ L905 n = Number 0! Contact; @al @bl @az ®b2 ©a%il ©bgil @ag @ b;
A105
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header Cleaning Type
Straight Type
Part Number CL No.
Number of Contacts
AB C RoHS
FX2CA2-020P-1.27DSA(71)
572-2321-0-71 20 22.75 11.43 ________
FX2CA2-020P-1.27DSAL(71)
572-2371-8-71 19.05
FX2CA2-032P-1.27DSA(71)
572-2322-2-71 32 30.37 19.05 ________
FX2CA2-032P-1.27DSAL(71)
572-2372-0-71 26.67
FX2CA2-040P-1.27DSA(71)
572-2323-5-71 40 35.45 24.13 ________
FX2CA2-040P-1.27DSAL(71)
572-2373-3-71 31.75
FX2CA2-052P-1.27DSA(71)
572-2324-8-71 52 43.07 31.75 ________
FX2CA2-052P-1.27DSAL(71)
572-2374-6-71 39.37
FX2CA2-060P-1.27DSA(71)
572-2325-0-71 60 48.15 36.83 ________
YES
FX2CA2-060P-1.27DSAL(71)
572-2375-9-71 44.45
FX2CA2-068P-1.27DSA(71)
572-2326-3-71 68 53.23 41.91 ________
FX2CA2-068P-1.27DSAL(71)
572-2376-1-71 49.53
FX2CA2-080P-1.27DSA(71)
572-2327-6-71 80 60.85 49.53 ________
FX2CA2-080P-1.27DSAL(71)
572-2377-4-71 57.15
FX2CA2-100P-1.27DSA(71)
572-2328-9-71 100 73.55 62.23 ________
FX2CA2-100P-1.27DSAL(71)
572-2378-7-71 69.85
FX2CA2-120P-1.27DSA(71)
572-2329-1-71 120 86.25 74.93 ________
FX2CA2-120P-1.27DSAL(71)
572-2379-0-71 82.55
Unit: mm
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
(0,2) ‘ 12.5) (10! 10ml". x+x+x+x+ opgv \ ”WWW“ C ® 3'] n = Number I71 Oolllacls
A106
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Part Number CL No.
Number of Contacts
AB C D E F RoHS
FX2-020S-1.27SV(71) 572-2101-3-71 20 22.75 11.43 17.63 16.51 ________________
FX2-020S-1.27SVL(71) 572-2151-1-71 25.75 21.15
FX2-032S-1.27SV(71) 572-2102-6-71 32 30.37 19.05 25.25 24.13 ________________
FX2-032S-1.27SVL(71) 572-2152-4-71 33.37 28.77
FX2-040S-1.27SV(71) 572-2103-9-71 40 35.45 24.13 30.33 29.21 ________________
FX2-040S-1.27SVL(71) 572-2153-7-71 38.45 33.85
FX2-052S-1.27SV(71) 572-2104-1-71 52 43.07 31.75 37.95 36.83 ________________
FX2-052S-1.27SVL(71) 572-2154-0-71 46.07 41.47
FX2-060S-1.27SV(71) 572-2105-4-71 60 48.15 36.83 43.03 41.91 __________
______
YES
FX2-060S-1.27SVL(71) 572-2155-2-71 51.15 46.55
FX2-068S-1.27SV(71) 572-2106-7-71 68 53.23 41.91 48.11 46.99 ________________
FX2-068S-1.27SVL(71) 572-2156-5-71 56.23 51.63
FX2-080S-1.27SV(71) 572-2107-0-71 80 60.85 49.53 55.73 54.61 ________________
FX2-080S-1.27SVL(71) 572-2157-8-71 63.85 59.25
FX2-100S-1.27SV(71) 572-2108-2-71 100 73.55 62.23 68.43 67.31 ________________
FX2-100S-1.27SVL(71) 572-2158-0-71 76.55 71.95
FX2-120S-1.27SV(71) 572-2109-5-71 120 86.25 74.93 81.13 80.01 ________________
FX2-120S-1.27SVL(71) 572-2159-3-71 89.25 84.65
Unit: mm
BPCB mounting pattern
1.75±0.05
4-(R0.875)
2.1±0.05
FIG.1
Receptacle SMT Type
Straight Type
Note 1 : The 120 contacts type differs in the style.
Note 2 : The connector positioning bosses are constructed to press fit
into the board with light force. When mounting on the board,
press the connector lightly from the top and check that the
positioning bosses are securely inserted in the board holes
and that the connector leads are engaged in the board.
The recommended boss hole for use with automatic mounting
is illustrated in fig. 1.
Note 2
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
an x P41710115 Rt»! (Jim! EtflJ ® www.mn V©© ® 3‘1 fi“ mm» mm n = Number 01 Oomams ®al ®aZ @3371 n @617 @m @172 @ Inga n @bf
A107
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Part Number CL No.
Number of Contacts
AB C D E RoHS
FX2-020P-1.27SV(71) 572-2001-9-71 20 22.75 11.43 16.51 ________________
FX2-020P-1.27SVL(71) 572-2051-7-71 25.75 21.15
FX2-032P-1.27SV(71) 572-2002-1-71 32 30.37 19.05 24.13 ________________
FX2-032P-1.27SVL(71) 572-2052-0-71 33.37 28.77
FX2-040P-1.27SV(71) 572-2003-4-71 40 35.45 24.13 29.21 ________________
FX2-040P-1.27SVL(71) 572-2053-2-71 38.45 33.85
FX2-052P-1.27SV(71) 572-2004-7-71 52 43.07 31.75 36.83 ________________
FX2-052P-1.27SVL(71) 572-2054-5-71 46.07 41.47
FX2-060P-1.27SV(71) 572-2005-0-71 60 48.15 36.83 41.91 __________
______
YES
FX2-060P-1.27SVL(71) 572-2055-8-71 51.15 46.55
FX2-068P-1.27SV(71) 572-2006-2-71 68 53.23 41.91 46.99 ________________
FX2-068P-1.27SVL(71) 572-2056-0-71 56.23 51.63
FX2-080P-1.27SV(71) 572-2007-5-71 80 60.85 49.53 54.61 ________________
FX2-080P-1.27SVL(71) 572-2057-3-71 63.85 59.25
FX2-100P-1.27SV(71) 572-2008-8-71 100 73.55 62.23 67.31 ________________
FX2-100P-1.27SVL(71) 572-2058-6-71 76.55 71.95
FX2-120P-1.27SV(71) 572-2009-0-71 120 86.25 74.93 80.01 ________________
FX2-120P-1.27SVL(71) 572-2059-9-71 89.25 84.65
Unit: mm
Header SMT Type
Straight Type
BPCB mounting pattern
1.75±0.05
4-(R0.875)
2.1±0.05
FIG.1
Note : The connector positioning bosses are constructed to press fit
into the board with light force. When mounting on the board,
press the connector lightly from the top and check that the
positioning bosses are securely inserted in the board holes
and that the connector leads are engaged in the board.
The recommended boss hole for use with automatic mounting is
illustrated in fig. 1.
Note
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
ban (a 5) a’ * . :Vl‘llvbw42k'mmli 1.5 . , . L (“W 5 ”175 10.90404 ‘M (DD (E) A 4 ‘F um 53;, Jun! NuL(M2) u» 45» 0,54 7510,0 31105 M 53510 as \ mun‘gsm fl. ‘ -- _ E :1 . a ’ 4: 4.“ V / /J/ m I , i a F V ,6 i m washer u=o3) / \ Board (ms) 7’ Z Z No .2 Nob ./ £3 :4 :Nm um... »/ % Screw (MZ) \SEring washer (1:05} ” N- “ C10] “mum. mum .c n-nxt15‘ a.”
A108
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Part Number CL No.
Number of Contacts
AB C D E F G RoHS
FX2-20P-0.635SH(71)572-2761-2-71 20 22.75 12.065 18.05 6.85 8.85 15.7 21.15
FX2A-20P-0.635SH(71)572-2771-6-71 ________________________
FX2-40P-0.635SH(71)572-2763-8-71 40 35.45 24.765 30.75 13.2 15.2 28.4 33.85
FX2A-40P-0.635SH(71)572-2773-1-71 ________________________
FX2-52P-0.635SH(71)572-2764-0-71 52 43.07 32.385 38.37 17.01 19.01 36.02 41.47 YES
FX2A-52P-0.635SH(71)572-2774-4-71 ____________________
____
FX2-60P-0.635SH(71)572-2765-3-71 60 48.15 37.465 43.45 19.55 21.55 41.1 46.55
FX2A-60P-0.635SH(71)572-2775-7-71 ________________________
FX2-80P-0.635SH(71)572-2767-9-71 80 60.85 50.165 56.15 25.9 27.9 53.8 59.25
FX2A-80P-0.635SH(71)572-2777-2-71 ________________________
Unit: mm
Header SMT Type
Right Angle Type
Note: The FX2A type does not have bosses as shown in the
illustration.
BPCB mounting Pattern BRecommended Screw Clamp
Use M2 screw for fixture.
Recommended torque is 0.15(N•m).
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A109
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Socket Type
Lock Cable Type
Unlock Cable Type
Combination View
Part Number CL No.
Number of Contacts
A RoHS
FX2B-020SA-1.27R 572-0621-2 20 27.83
FX2B-032SA-1.27R 572-0622-5 32 35.45
FX2B-040SA-1.27R 572-0623-8 40 40.53
FX2B-052SA-1.27R 572-0624-0 52 48.15 YES
FX2B-060SA-1.27R 572-0625-3 60 53.23
FX2B-068SA-1.27R 572-0629-4 68 58.31
FX2B-080SA-1.27R 572-0630-3 80 65.93
FX2B-100SA-1.27R 572-0628-1 100 78.63
Unit: mm
Combination View
Part Number CL No.
Number of Contacts
A RoHS
FX2BA-020SA-1.27R 572-0671-0 20 18.05
FX2BA-032SA-1.27R 572-0672-3 32 25.67
FX2BA-040SA-1.27R 572-0673-6 40 30.75
FX2BA-052SA-1.27R 572-0674-9 52 38.37 YES
FX2BA-060SA-1.27R 572-0675-1 60 43.45
FX2BA-068SA-1.27R 572-0676-4 68 48.53
FX2BA-080SA-1.27R 572-0677-7 80 56.15
FX2BA-100SA-1.27R 572-0678-0 100 68.85
Unit: mm
BConnection Tool
Type Part Number CL No.
Guide plate FX2B(A)-GPA 550-0212-6
Connection press Hi-Flex connection press 550-0082-2
Note:HRS6 cable cutter FC601 isn't required for FX2B(A) connection.
(Connected without convex-concave cutting.)
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
xhnxxgxde , ‘ . ‘ m 2, a2 a x , mm 3 1.9051005 110510.05 n: number 0! saunas @al ®bl ®b2 ©bgil n Ebb? L905 1.905
A110
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header
Right Angle Type for Lock
Part Number CL No.
Number of Contacts
AB C RoHS
FX2B-020PA-1.27DS(71) 572-0721-7-71 20 30.33 11.43 18.05
FX2B-020PA-1.27DSL(71) 572-0771-5-71
FX2B-032PA-1.27DS(71) 572-0722-0-71 32 37.95 19.05 25.67
FX2B-032PA-1.27DSL(71) 572-0772-8-71
FX2B-040PA-1.27DS(71) 572-0723-2-71 40 43.03 24.13 30.75
FX2B-040PA-1.27DSL(71) 572-0773-0-71
FX2B-052PA-1.27DS(71) 572-0724-5-71 52 50.65 31.75 38.37
FX2B-052PA-1.27DSL(71) 572-0774-3-71
YES
FX2B-060PA-1.27DS(71) 572-0725-8-71 60 55.73 36.83 43.45
FX2B-060PA-1.27DSL(71) 572-0775-6-71
FX2B-068PA-1.27DS(71) 572-0726-0-71 68 60.81 41.91 48.53
FX2B-068PA-1.27DSL(71) 572-0776-9-71
FX2B-080PA-1.27DS(71) 572-0727-3-71 80 68.43 49.53 56.15
FX2B-080PA-1.27DSL(71) 572-0777-1-71
FX2B-100PA-1.27DS(71) 572-0728-6-71 100 81.13 62.23 68.85
FX2B-100PA-1.27DSL(71) 572-0778-4-71
Unit: mm
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PMJ‘WMM “.8‘3‘ ‘3 31) Nah: an mum], unles: lhe pml‘lxed pl“ ‘5 mwnm I v easing 1305:0415 %% / ‘wosrms , 'I/q "I ‘ 1.905 L905 n = numbev or com ® al ® a2 © agil ® a% ®b1 ®b2 ©bg—1 ®b%
A111
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Part Number CL No.
Number of Contacts
AB C RoHS
FX2B-020P-1.27DSA(71)
572-0801-4-71 20 30.33 11.43 ________
FX2B-020P-1.27DSAL(71)
572-0851-2-71 19.05
FX2B-032P-1.27DSA(71)
572-0802-7-71 32 37.95 19.05 ________
FX2B-032P-1.27DSAL(71)
572-0852-5-71 26.67
FX2B-040PA-1.27DSA(71)
572-0823-7-71 40 43.03 24.13 ________
FX2B-040PA-1.27DSAL(71)
572-0873-5-71 31.75
FX2B-052PA-1.27DSA(71)
572-0824-0-71 52 50.65 31.75 ________
FX2B-052PA-1.27DSAL(71)
572-0874-8-71 39.37
YES
FX2B-060PA-1.27DSA(71)
572-0825-2-71 60 55.73 36.83 ________
FX2B-060PA-1.27DSAL(71)
572-0875-0-71 44.45
FX2B-068PA-1.27DSA(71)
572-0826-5-71 68 60.81 41.91 ________
FX2B-068PA-1.27DSAL(71)
572-0876-3-71 49.53
FX2B-080PA-1.27DSA(71)
572-0827-8-71 80 68.43 49.53 ________
FX2B-080PA-1.27DSAL(71)
572-0877-6-71 57.15
FX2B-100PA-1.27DSA(71)
572-0828-0-71 100 81.13 62.23 ________
FX2B-100PA-1.27DSAL(71)
572-0878-9-71 69.85
Unit: mm
Header No Cleaning Type
Straight Type for Lock
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
r- 127 «WWW mm Mk yr We 8V5 3 mummy mark 33 2— 42,” '(Nm “7.3T figfi“ My mm mm; ; Him,” J (1.31) Bzfi C 3X0.5 n= number 0' contaas I,9o_s:0,05 ® “1 ® bl [mums ® 32 ® hg / [.mt0‘05 © a? © bg— ® 5% (E b% (3‘51) CiDJ N019 [\m mammd, unless me nwlixed pm Is «A laclwi
A112
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Part Number CL No.
Number of Contacts
AB C RoHS
FX2BA-020P-1.27DSA(71)
572-0901-9-71 20 30.33 11.43 ________
FX2BA-020P-1.27DSAL(71)
572-0951-7-71 19.05
FX2BA-032P-1.27DSA(71)
572-0902-1-71 32 37.95 19.05 ________
FX2BA-032P-1.27DSAL(71)
572-0952-0-71 26.67
FX2BA-040PA-1.27DSA(71)
572-0923-1-71 40 43.03 24.13 ________
FX2BA-040PA-1.27DSAL(71)
572-0973-0-71 31.75
FX2BA-052PA-1.27DSA(71)
572-0924-4-71 52 50.65 31.75 ________
FX2BA-052PA-1.27DSAL(71)
572-0974-2-71 39.37
YES
FX2BA-060PA-1.27DSA(71)
572-0925-7-71 60 55.73 36.83 ________
FX2BA-060PA-1.27DSAL(71)
572-0975-5-71 44.45
FX2BA-068PA-1.27DSA(71)
572-0926-0-71 68 60.81 41.91 ________
FX2BA-068PA-1.27DSAL(71)
572-0976-8-71 49.53
FX2BA-080PA-1.27DSA(71)
572-0927-2-71 80 68.43 49.53 ________
FX2BA-080PA-1.27DSAL(71)
572-0977-0-71 57.15
FX2BA-100PA-1.27DSA(71)
572-0928-5-71 100 81.13 62.23 ________
FX2BA-100PA-1.27DSAL(71)
572-0978-3-71 69.85
Unit: mm
Header Cleaning Type
Straight Type for Lock
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
3:55qu EE 0 . c Reoeptab‘e Header
A113
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
FX2M6 Series
Series Name : FX2M6
Type No. :A
Number of contacts : 60
Contact Style
P :Header
S :Receptacle
Contact pitch : 1.27mm
DSA :Straight type
L :Board prefixed pin
FX2M6 A - 60 P - 1.27 DSA L
1 3 4 5 6 72
1
2
3
4
5
6
7
Ordering Imformation
BStacking Variation Unit: mm
Receptacle
Header
FX2C-60P
-1.27DSA
FX2C1-60P
-1.27DSA
FX2C2-60P
-1.27DSA
FX2M6B-60P
-1.27DSAL
FX2M6A-60P
-1.27DSAL
FX2C-60S
-1.27DSA
12
13
14
28.4 *1
34.4 *1
FX2C2-60S
-1.27DSA
14
15
16
30.4 *1
36.4 *1
FX2M6B-60S
-1.27DSAL
28.2
29.2 *2
30.2 *2
44
50
FX2M6A-60S
-1.27DSAL
44.2
45.2 *2
46.2 *2
60
66
Note 1. Mate the male and female connectors to meet the allowable clearance within 1.0mm. However, set it within 0.4mm in
combination *1.
Note 2. In case of combination *2, 0.6mm clearance occurs
on the mating side, but no problem.
Note 3. After the board is mounted, fix the board by screws.
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
(Mn P:1.27t0,05 11 9‘16 l’olnnlv mark mm Side axwulmmmu mark Wino") 27 s’fl‘ x.905to.os LSOSXD‘QS I.905:o.05 EGVESIOJ (3.81) «Asia! Applicable board thickness « = 1 e
A114
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Header
BPCB mounting pattern
RoHS
YES
Unit: mm
Part Number
FX2M6A-60P-1.27DSAL(71)
FX2M6B-60P-1.27DSAL(71)
CL No.
572-1036-8-71
572-1041-8-71
A
30.9
24.9
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Polarity mark 3; | l <. |="" i="" "’="" tiiilv="" .i—="" jii't="" o.3s="">
A115
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
Unit: mm
Receptacle
Part Number
FX2M6A-60S-1.27DSAL(71)
FX2M6B-60S-1.27DSAL(71)
CL No.
572-1037-0-71
572-1042-0-71
ARoHS
35.1
19.1 YES
BPCB mounting pattern
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
an , Cahk 1 Cable > B‘ m 2 mm b" an burl Cab
A116
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
BConnection Circuit Diagram
A1an
A2an 1
An a1
······
······
······
······
B1bn
B2bn 1
Bn b1
Connection to Cable 1 Connection to Cable 2
Type A, B
Connection to Cable 1
A1b1
A2b2
An bn
Connection to Cable 2
B1a1
B2a2
Bn an
······
······
······
······
Type A, A
n = Number of Contacts
2
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Prefixcd pin Tolerance clearance: wllhin 1mm (Clearance)
A117
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
BConnecter Use Hand book
1. Selecting connector
1The FX2 series is the perfect flux tight connector for the straight type in the soldering process, but it depends on the soldering
process whether non-cleaning type (FX2C-*, FX2B-*) or cleaning type (FX2CA-*, FX2BA-*) should be selected. Please be
sure to clean the right angle type (FX2-*, FX2B-*) connector. To clean the connector, please be sure to use detergent,
containing no contaminant.
2To use the socket cable type, if a vibration or shock load is applied to the cable, select the lock type. In addition, if a load is
applied to the cable, please be sure to use the cable clamp.
2. Prefixed Process to Board
If the prefixed process is required for mounting the board, please use the prefixed pin type. (Applicable board thickness t = 1.6±0.1)
3. Mating Side Tolerance Clearance
(Example) FX2C-*P-1.27DSA and FX2C-*S-1.27DSA
Note: In order to prevent the dip post breakage in the connector installation to the board, please insert the board in parallel to the
connector so that the prefixed pin may be forcibly pushed in, after the dip post is guided to the board through-hole.
1When the connector is mated,
insert the connector by the end so
as not to make a clearance.
2When the connector is inserted or
extracted, please insert or extract
the connector after the both lock
levers are laid inside. If the
connector is inserted or extracted
with either lock lever laid, the
connector may be broken.
3please do not open the lock lever
outside.
4. Cautions: for Using Lock Cable Type
Set the tolerance clearance within 1mm to
mate the male and female connectors.
(Except for the lock cable type)
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A118
FX2 Series1.27mm Pitch Multi-function Two Piece Connector
5. SMT Type Connector Mounting Temperature Profile (Reference)
IR Reflow
6. SMT Type Connector mated height
As shown in the application pattern, the mated height of the male/female connector doesn't contain the solder paste thickness. Thus,
after the connector installation in the board, consider that the mated height will be widened in proportion to the solder paste
thickness.
150ç
20
220ç
Soldering Time
(220çmin)
140
Temperature (ç)
180
220
0
160
200
(MAX 250ç)
240
260
(90 to 120 sec.)
(MAX 60sec.)
Preheating(150 to 200ç) Time (sec.)
HRS test conditions
Test boardGlass epoxy 110mm∞40mm∞1.6mm thick
Solder method : Reflow
Solder composition : Paste,
96.5%Sn/ 3%Ag/ 0.5%Cu
Metal mask : 0.2mm thick (Straight)
0.15mm thick(Right angle)
Reflow cycles : 2 cycles
The temperature profile is based on the above conditions.
In individual applications the actual temperature may vary, depending
on solder paste type, volume/thickness and board size/thickness.
Consult your solder paste and equipment manufacturer for specific
recommendations.
* In regard to the straight type, please contact Hirose Electric about
the recommended open area ratio when using a 0.15mm metal
mask.
Dec.1.2021 Copyright 2021 HIROSE ELECTRIC CO., LTD. All Rights Reserved.

Products related to this Datasheet

CONN RECEPT VERT 32POS 1.27MM
Available Quantity: 346
Unit Price: 6.03
CONN HEADER VERT 120POS 1.27MM
Available Quantity: 311
Unit Price: 11.14
CONN BTB PLUG 32POS R/A SOLDER
Available Quantity: 225
Unit Price: 6.03
CONN BTB PLUG 20POS R/A SOLDER
Available Quantity: 160
Unit Price: 5.25
CONN HDR 40POS 1.27MM
Available Quantity: 120
Unit Price: 7.91
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 97
Unit Price: 5.21
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 78
Unit Price: 6.03
CONN HEADER VERT 100POS 1.27MM
Available Quantity: 77
Unit Price: 10.08
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 60
Unit Price: 8.91
CONN RECEPT VERT 68POS 1.27MM
Available Quantity: 50
Unit Price: 8.28
CONN BTB PLUG 100POS R/A SOLDER
Available Quantity: 38
Unit Price: 11.42
CONN HDR 40POS 1.27MM
Available Quantity: 37
Unit Price: 7.57
CONN RECEPT VERT 40POS 1.27MM
Available Quantity: 36
Unit Price: 6.03
CONN RECEPT VERT 60POS 1.27MM
Available Quantity: 35
Unit Price: 7.8
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 22
Unit Price: 8.87
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 14
Unit Price: 7.39
CONN SOCKET VERT 60POS 1.27MM
Available Quantity: 7
Unit Price: 8.91
CONN RECEPT VERT 52POS 1.27MM
Available Quantity: 2
Unit Price: 7.1
CONN RECEPT 40POS 1.27MM
Available Quantity: 2
Unit Price: 14.49
CONN HEADER VERT 40POS 1.27MM
Available Quantity: 1
Unit Price: 6.65
CONN HEADER VERT 100POS 1.27MM
Available Quantity: 1
Unit Price: 10.97
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 0
Unit Price: 7.09567
CONN HEADER VERT 80POS 1.27MM
Available Quantity: 0
Unit Price: 8.04175
CONN HEADER VERT 100POS 1.27MM
Available Quantity: 0
Unit Price: 9.13575
CONN HEADER VERT 120POS 1.27MM
Available Quantity: 0
Unit Price: 11.087
CONN HEADER VERT 20POS 1.27MM
Available Quantity: 0
Unit Price: 3.43521
CONN HEADER VERT 40POS 1.27MM
Available Quantity: 0
Unit Price: 5.73
CONN HEADER VERT 52POS 1.27MM
Available Quantity: 0
Unit Price: 6.73
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 0
Unit Price: 6.2975
CONN HEADER VERT 80POS 1.27MM
Available Quantity: 0
Unit Price: 7.71225
CONN HEADER VERT 20POS 1.27MM
Available Quantity: 0
Unit Price: 5.36
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 0
Unit Price: 4.5897
CONN HEADER VERT 52POS 1.27MM
Available Quantity: 0
Unit Price: 6.14967
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 0
Unit Price: 6.68183
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 0
Unit Price: 6.9775
CONN HEADER VERT 80POS 1.27MM
Available Quantity: 0
Unit Price: 8.04175
CONN HEADER VERT 100POS 1.27MM
Available Quantity: 0
Unit Price: 10.97
CONN HEADER VERT 120POS 1.27MM
Available Quantity: 0
Unit Price: 10.9125
CONN HEADER VERT 20POS 1.27MM
Available Quantity: 72
Unit Price: 5.36
CONN HEADER VERT 40POS 1.27MM
Available Quantity: 80
Unit Price: 6.65
CONN HEADER VERT 52POS 1.27MM
Available Quantity: 0
Unit Price: 6.14967
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 0
Unit Price: 6.68183
CONN HEADER VERT 80POS 1.27MM
Available Quantity: 0
Unit Price: 9.64
CONN HEADER VERT 120POS 1.27MM
Available Quantity: 0
Unit Price: 10.977
CONN RECEPT VERT 20POS 1.27MM
Available Quantity: 0
Unit Price: 4.73
CONN RECEPT VERT 32POS 1.27MM
Available Quantity: 0
Unit Price: 4.1392
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 0
Unit Price: 5.119
CONN RCPT 120POS SMD SOLDER
Available Quantity: 0
Unit Price: 12.35
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 100
Unit Price: 5.8
CONN HEADER VERT 68POS 1.27MM
Available Quantity: 51
Unit Price: 8.5
CONN HEADER VERT 32POS 1.27MM
Available Quantity: 100
Unit Price: 5.8
CONN HEADER VERT 40POS 1.27MM
Available Quantity: 0
Unit Price: 6.32
CONN HEADER VERT 60POS 1.27MM
Available Quantity: 0
Unit Price: 6.38617
CONN HEADER VERT 120POS 1.27MM
Available Quantity: 0
Unit Price: 10.686
CONN HEADER VERT 20POS 1.27MM
Available Quantity: 0
Unit Price: 5.98
CONN HEADER VERT 52POS 1.27MM
Available Quantity: 0
Unit Price: 6.62267
CONN HEADER VERT 80POS 1.27MM
Available Quantity: 0
Unit Price: 8.5445
CONN SOCKET VERT 52POS 1.27MM
Available Quantity: 60
Unit Price: 7.62
CONN SOCKET VERT 60POS 1.27MM
Available Quantity: 0
Unit Price: 8.39
CONN SOCKET VERT 100POS 1.27MM
Available Quantity: 40
Unit Price: 11.25
CONN SOCKET VERT 100POS 1.27MM
Available Quantity: 0
Unit Price: 11.25
CONN SOCKET VERT 120POS 1.27MM
Available Quantity: 3
Unit Price: 12.07
CONN BTB PLUG 40POS R/A SOLDER
Available Quantity: 0
Unit Price: 6.65
CONN HEADER RA 52POS 1.27MM
Available Quantity: 0
Unit Price: 7.76
CONN BTB PLUG 60POS R/A SOLDER
Available Quantity: 9
Unit Price: 8.57
CONN HEADER RA 68POS 1.27MM
Available Quantity: 45
Unit Price: 9.09
CONN BTB PLUG 120POS R/A SOLDER
Available Quantity: 28
Unit Price: 12.68
CONN BTB RCPT 52POS R/A SOLDER
Available Quantity: 60
Unit Price: 8.17
CONN SOCKET RA 60POS 1.27MM
Available Quantity: 0
Unit Price: 7.5436
CONN SOCKET RA 80POS 1.27MM
Available Quantity: 29
Unit Price: 10.6
CONN HDR 32POS 1.27MM
Available Quantity: 44
Unit Price: 6.39
CONN RECEPT 32POS 1.27MM
Available Quantity: 0
Unit Price: 9.97013
CONN HDR 40POS 1.27MM
Available Quantity: 9
Unit Price: 8.28
CONN HDR 40POS 1.27MM
Available Quantity: 26
Unit Price: 9.21
CONN HDR 52POS 1.27MM
Available Quantity: 0
Unit Price: 7.69545
CONN HDR 52POS 1.27MM
Available Quantity: 48
Unit Price: 9.17
CONN HDR 52POS 1.27MM
Available Quantity: 33
Unit Price: 9.64
CONN HDR 52POS 1.27MM
Available Quantity: 57
Unit Price: 7.76
CONN RECEPT 52POS 1.27MM
Available Quantity: 0
Unit Price: 12.0495
CONN HDR 60POS 1.27MM
Available Quantity: 40
Unit Price: 9.26
CONN HDR 60POS 1.27MM
Available Quantity: 22
Unit Price: 9.76
CONN HDR 60POS 1.27MM
Available Quantity: 19
Unit Price: 8.35
CONN RECEPT 60POS 1.27MM
Available Quantity: 0
Unit Price: 13.02217
CONN HDR 68POS 1.27MM
Available Quantity: 22
Unit Price: 10.04
CONN HDR 68POS 1.27MM
Available Quantity: 40
Unit Price: 9.29
CONN HDR 68POS 1.27MM
Available Quantity: 38
Unit Price: 10.25
CONN HDR 68POS 1.27MM
Available Quantity: 22
Unit Price: 10.6
CONN HDR 68POS 1.27MM
Available Quantity: 1
Unit Price: 8.64
CONN HDR 68POS 1.27MM
Available Quantity: 0
Unit Price: 8.69
CONN RECEPT 68POS 1.27MM
Available Quantity: 0
Unit Price: 12.9
CONN HDR 80POS 1.27MM
Available Quantity: 22
Unit Price: 10.53
CONN HDR 80POS 1.27MM
Available Quantity: 40
Unit Price: 9.76
CONN HDR 80POS 1.27MM
Available Quantity: 0
Unit Price: 8.27575
CONN HDR 80POS 1.27MM
Available Quantity: 17
Unit Price: 11.6
CONN HDR 80POS 1.27MM
Available Quantity: 17
Unit Price: 9.21
CONN RECEPT 80POS 1.27MM
Available Quantity: 0
Unit Price: 13.4375
CONN HDR 100POS 1.27MM
Available Quantity: 0
Unit Price: 9.1005
CONN HDR 100POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HDR 32POS 1.27MM
Available Quantity: 0
Unit Price: 6.32
CONN HEADER R/A 80POS 1.27MM
Available Quantity: 0
Unit Price: 13.34909