RSLIDE16 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
NOTE Long me ha“ beefing shdes Sam M Paws Maxxmum Wewgm I30 m5 [my Games wuh assemmy havdwave 2 shdes 4 bvackels some Assemmy Rammed x 1* 1 I IMANUMCTURINGW
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RSLIDE16
NOTES
Long life ball bearing slides
Sold in Pairs
Maximum Weight 130 lbs (Pair)
Comes with assembly hardware. 2 slides, 4 brackets
Some Assembly Required
OUTSIDE VIEW
INSIDE VIEW
15.88 in
403 mm
CLOSED
LENGTH
16.67 in
423 mm
EXTENSION
LENGTH
.50 in
13 mm
15.06 in
383 mm
1.95 in
50 mm
.50 in
13 mm
4X
O0.17 X 0.37
SLOT
.94 in
24 mm
SLIDE RAIL MOUNT BRACKETS
4.00 in
102 mm
2.69 in
68 mm
.18 in
4 mm
.50 in
13 mm
2.18 in
55 mm
.27 in
7 mm
.54 in
14 mm
2.07 in
52 mm
.94 in
24 mm
.22 in
6 mm
1.75 in
44 mm
O0.19 X 1.50
SLOT
5X
O0.25X 0.31
SLOT
ASSEMBLED VIEW
1.26 in
32 mm
1.26 in
32 mm
6.30 in
160 mm
2.23 in
57 mm
2.81 in
71 mm
.38 in
10 mm
TYP
O.18 in
5 mm
TYP
O.25 in
6 mm
TYP
1.00 in
25 mm
.36 in
9 mm
TYP
1.19 in
30 mm
3.49 in
89 mm
7.56 in
192 mm
.86 in
22 mm
.43 in
11 mm O.17 in
4 mm

Products related to this Datasheet

SLIDE RAIL MOUNTED 16X19" PAIR
Available Quantity: 13
Unit Price: 98.06