RSLIDE12 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
NOTE Long me ha“ beefing shdes Sam M Paws Maxxmum Wewgm 120 m5 [my Games wuh assemmy havdwave 2 shdes 4 bvackels some Assemmy Rammed 1 I IMANUMCTURINGW
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RSLIDE12
NOTES
Long life ball bearing slides
Sold in Pairs
Maximum Weight 120 lbs (Pair)
Comes with assembly hardware. 2 slides, 4 brackets
Some Assembly Required
OUTSIDE VIEW
INSIDE VIEW
11.88 in
302 mm
CLOSED
LENGTH
12.68 in
322 mm
EXTENSION
LENGTH
.50 in
13 mm
.88 in
22 mm
.38 in
10 mm
.38 in
10 mm
.88 in
22 mm
.38 in
10 mm
7.19 in
183 mm
1.38 in
35 mm
1.19 in
30 mm
7.90 in
201 mm
.44 in
11 mm
11.06 in
281 mm
1.95 in
50 mm
.50 in
13 mm
O.18 in
5 mm
4X
O.25 in
6 mm
3X
4X
O0.17 X 0.37
SLOT
.94 in
24 mm
SLIDE RAIL MOUNT BRACKETS
4.00 in
102 mm
2.69 in
68 mm
.18 in
4 mm
.50 in
13 mm
2.18 in
55 mm
.27 in
7 mm
.54 in
14 mm
2.07 in
52 mm
.94 in
24 mm
.22 in
6 mm
1.75 in
44 mm
O0.19 X 1.50
SLOT
5X
O0.25X 0.31
SLOT
ASSEMBLED VIEW

Products related to this Datasheet

SLIDE RAIL MOUNTED 12X19" PAIR
Available Quantity: 8
Unit Price: 96.56