1455T2202 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
4V 7, fr ; — I455T2202 B‘ackAnodued 1456T2ZLYZBK HAMMOND MANUFACTURING m w wmv Hammonumrg com
CLOSED BEZEL
SECTION A-A
EXPLODED ASSEMBLY VIEW
EXTRUSION DETAIL A
1455T2202
1455T2202BK
NOTE
Purchased assembly includes box, plastic bezels, #6 Taptight screws
and self adhesive rubber feet.
1455T2202
PART NUMBERS
Box made from Extruded Aluminum 6063.
Bezels made with ABS.
Clear Anodized
Black Anodized
See website for accessories.
ACCESSORIES
1
1
2
2
A A
B B
AA
A
1455T2202
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Solid models of this enclosure available in STEP or IGES.
Contact Factory mjm@hammondmfg.com°
EXTRUSION DESIGNED FOR 160MM WIDE PC BOARD
155.52 mm
[6.123 in]
43.52 mm
[1.713 in]
169.50 mm
[6.673 in]
55.63 mm
[2.190 in]
4 X
n
3.00 mm
x
8.00 mm
w
n
5.75 mm X 82.0°
11.50 mm
[0.453 in]
8.00 mm
[0.315 in]
0.50 mm
[0.020 in]
47.06
`
0.61 mm
1.853
`
0.024 in
[ ]
160.50
`
1.20 mm
6.319
`
0.047 in
[ ]
51.50 mm
[2.028 in]
165.00 mm
[6.496 in]
220.00
`
0.50 mm
8.661
`
0.020 in
[ ]
4.94 mm
[0.194 in]
2.50 mm
[0.098 in]
2.00 mm
[0.079 in]
TYP
1.50 mm
[0.059 in]
TYP

Products related to this Datasheet

BOX ALUM NAT 8.661"L X 6.496"W
Available Quantity: 473
Unit Price: 40.64
BOX ALUM BLACK 8.661"L X 6.496"W
Available Quantity: 181
Unit Price: 46.09