1455T1601 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
JL [x HAMMOND MANUFACTURING m w m, "ammunmg mm
END PLATE
OPEN BEZEL
OPTIONAL FLANGE
END PANELS 1455TF
SECTION A-A
EXPLODED ASSEMBLY VIEW
EXTRUSION
1455T1601
1455T1601BK
1455T1601BU
1455T1601RD
Clear Anodized
Black Anodized
See website for accessories.
ACCESSORIES
Blue Anodized
Red Anodized
NOTE
Purchased assembly includes box, plastic bezels, end panels, #6
Taptight screws and self adhesive rubber feet.
1455T1601
PART NUMBERS
Box made from Extruded Aluminum 6063.
Bezels made with polycarbonate.
1
1
2
2
A A
B B
A
A
1455T1601
46.63 mm
[1.836 in]
43.53 mm
[1.714 in]
155.50 mm
[6.122 in]
51.13 mm
[2.013 in]
165.00 mm
[6.496 in]
1.50 mm
[0.059 in]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Solid models of this enclosure available in STEP or IGES.
Contact Factory mjm@hammondmfg.com°
EXTRUSION DESIGNED FOR 160MM WIDE P BOARD
4 X
n
3.50 mm THRU
w
n
5.75 mm X 82.0°
1.70 mm
[0.067 in]
11.50 mm
[0.453 in]
8.00 mm
[0.315 in]
161.00 mm
[6.339 in]
169.50 mm
[6.673 in]
55.63 mm
[2.190 in]
2.00 mm
[0.079 in]
TYP
46.98
`
0.61 mm
1.850
`
0.024 in
[ ]
160.48
`
1.20 mm
6.318
`
0.047 in
[ ]
51.50 mm
[2.028 in]
4.83 mm
[0.190 in]
2.00 mm
[0.079 in]
TYP 1.50 mm
[0.059 in]
TYP
165.00 mm
[6.496 in]
160.00
`
0.50 mm
6.299
`
0.020 in
[ ]
2.50 mm
[0.098 in]

Products related to this Datasheet

BOX ALUM NAT 6.299"L X 6.496"W
Available Quantity: 366
Unit Price: 44.6
BOX ALUM BLACK 6.299"L X 6.496"W
Available Quantity: 121
Unit Price: 50.13
BOX ALUM RED 6.299"L X 6.496"W
Available Quantity: 43
Unit Price: 50.13
BOX ALUM BLUE 6.299"L X 6.496"W
Available Quantity: 2
Unit Price: 50.13
END PANEL ALUM BLUE 10/PACK
Available Quantity: 2
Unit Price: 51.33