1546215 Datasheet by TE Connectivity AMP Connectors

Lu TE3T F4C\L\T*4i @@@ /r*WT3E E\T3V (A) 3,?3i0 {ETTLBLE FOP 1’ ’ ”fiLSV- C>Lv /EEiTE7V TE;TEi iT:T\EEas STEEL U¥<3 thtcvneqs="" u="" a="" t="" 3e="" eemg"="" ‘5t5tettt="" t:="" thpee="" te’wtnll="" blgqvs="" a!="" 5t;e="" 3="" the="" lt4vete3="" of="" the="" hoee:="" tc‘="" tanue="" \.35="" t="" t;=""> TM? 7‘—\’\‘ I” ‘ i «,C‘MTFJLLE‘, WOMJVELT )\ /F\
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
C
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3.25 0.15
3.4 0.2
2.54
1.1
+0.1
0
1
CUSTOMER DRAWING
1546215
S.WELDON 09MAR2004
C.RICHARD 09MAR2004
C.RICHARD 09MAR2004
5:1 1 1 B
108-20166
114-20079
-
mm
-
.3
.25
-
-
2
TERMINAL BLOCK ASSEMBLY, PCB MOUNT,
SIDE WIRE ENTRY, STACKING,
2.54mm PITCH
-
2022
00779
TE Connectivity. All Rights Reserved.
A1 REVISED PER ECO-11-007905
15APR2011
HMR CR
BPCN-21-107524
12MAY2022
SCB SS
A
10.0
0.40 0.05
6.5
0.80 0.05
2.54 0.05
REF1.5
PART
NUMBER
NO OF
POSN
A
1546215 -225.54
1546215 -338.08
1546215 -4410.62
1546215 -5513.16
1546215 -6615.70
1546215 -7718.24
1546215 -8820.78
1546215 -9923.32
1- 1546215 -01025.86
1- 1546215 -11128.40
1- 1546215 -21230.94
RECOMMENDED PC BOARD LAYOUT
MATERIAL AND FINISH:
HOUSING: PA 6-6, UL 94-V0, COLOR: GRAY.
CLAMP: BRASS, NICKEL PLATED.
TERMINAL: BRASS, TIN PLATED.
CLAMPING SCREW: M1.6, STAINLESS STEEL.
2. SUITABLE FOR 1,6-2,4mm PC BOARD THICKNESS.
3. WIRE RANGE: 16-30 AWG.
4. RECOGNIZED UNDER THE COMPONENT PROGRAM OF
UNDERWRITERS LABORATORIES INC. FILE N$ E60677.
5. POSSIBILITY TO PUT TWO OR THREE TERMINAL BLOCKS
SIDE BY SIDE BY INCREASING THE DIAMETER OF THE
PCB HOLES TO MINIMUM 1,3mm.
6. TORQUE: 1.73 in-lbs MAX
1546215 -3 AS SHOWN
WIRE ENTRY
TEST FACILITY
CLAMPING SCREW
1 1