PN4302 Datasheet by onsemi

View All Related Products | Download PDF Datasheet
— FAIRCHII—D — SEMCDNDUCTDRK
©2004 Fairchild Semiconductor Corporation Rev. A, April 2004
PN4302
Absolute Maximum Ratings*
T
a
=25°C unless otherwise noted
* This ratings are limiting values above which the serviceability of any semiconductor device may be impaired.
NOTES:
1) These rating are based on a maximum junction temperature of 150 degrees C.
2) These are steady limits. The factory should be consulted on applications involving pulsed or low duty cycle operations.
Electrical Characteristics
T
a
=25°C unless otherwise noted
Thermal Characteristics
T
a
=25°C unless otherwise noted
Symbol Parameter Ratings Units
V
DG
Drain-Gate Voltage 30 V
V
GS
Gate-Source Voltage -30 V
I
GF
Forward Gate Current 50 mA
T
J
, T
STG
Operating and Storage Junction Temperature Range -55 ~ 150 °C
Symbol Parameter Test Condition Min. Max. Units
Off Characteristics
V
(BR)GSS
Gate-Source Breakdwon Voltage I
G
= -1.0µA, V
DS
= 0 -30 V
I
GSS
Gate Reverse Current V
GS
= -10V, V
DS
= 0 -1.0 nA
V
GS(off)
Gate-Source Cutoff Voltage V
DS
= 20V, I
D
= 1.0nA -4.0 V
On Characteristics
I
DSS
Zero-Gate Voltage Drain Current * V
DS
= -15V, V
GS
= 0 0.5 5.0 mA
Symbol Parameter Max. Units
P
D
Total Device Dissipation
Derate above 25°C
625
5.0
mW
mW/°C
R
θJC
Thermal Resistance, Junction to Case 125 °C/W
R
θJA
Thermal Resistance, Junction to Ambient 357 °C/W
PN4302
N-Channel General Purpose Amplifier
This device is designed primarily for low level audio and general
purpose applications with high impedance signal sources.
Sourced from process 52.
TO-92
1. Drain 2. Source 3. Gate
1
0.46
±0.10
1.27TYP
(R2.29)
3.86MAX
[1.27
±0.20
]
1.27TYP
[1.27
±0.20
]
3.60
±0.20
14.47
±0.40
1.02
±0.10
(0.25) 4.58
±0.20
4.58
+0.25
–0.15
0.38
+0.10
–0.05
0.38
+0.10
–0.05
TO-92
Package Dimensions
PN4302
Dimensions in Millimeters
Rev. A, April 2004©2004 Fairchild Semiconductor Corporation
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY LIABILITY
ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN; NEITHER DOES IT
CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is
not intended to be an exhaustive list of all such trademarks.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR CORPORATION.
As used herein:
1. Life support devices or systems are devices or
systems which, (a) are intended for surgical implant into
the body, or (b) support or sustain life, or (c) whose
failure to perform when properly used in accordance
with instructions for use provided in the labeling, can be
reasonably expected to result in significant injury to the
user.
2. A critical component is any component of a life
support device or system whose failure to perform can
be reasonably expected to cause the failure of the life
support device or system, or to affect its safety or
effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information
Preliminary
No Identification Needed
Obsolete
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
Formative or
In Design
First Production
Full Production
Not In Production
ImpliedDisconnect™
ISOPLANAR™
LittleFET™
MICROCOUPLER™
MicroFET™
MicroPak™
MICROWIRE™
MSX™
MSXPro™
OCX™
OCXPro™
OPTOLOGIC
OPTOPLANAR™
FACT Quiet Series™
FAST
FASTr™
FPS™
FRFET™
GlobalOptoisolator™
GTO™
HiSeC™
I2C™
i-Lo
Rev. I10
ACEx™
ActiveArray™
Bottomless™
CoolFET™
CROSSVOLT
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
FACT™
PACMAN™
POP™
Power247™
PowerSaver™
PowerTrench
QFET
QS™
QT Optoelectronics™
Quiet Series™
RapidConfigure™
RapidConnect™
SILENT SWITCHER
SMART START™
SPM™
Stealth™
SuperFET™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TinyLogic
TINYOPTO™
TruTranslation™
UHC™
UltraFET
VCX™
Across the board. Around the world.™
The Power Franchise
Programmable Active Droop™

Products related to this Datasheet

JFET N-CH 30V 625MW TO92
Available Quantity: 0
Unit Price: 0