GRB130A05BB2 Datasheet by CW Industries

Mounting Hole Circuit Diagram Rating 10A 125V, 6A 250V AC CNUS @ Contact Resistance 50m ohm max. R1'1 32.05 D13 2 on Insulation Resistance DC 500V 100M ohm min. ' 7“ Dielectric Strength AC 1500V 1 minute Ea. Operating Temperature 45°C ~ 85°C 2 BASE COLOR: Black _ BUTTON COLOR: Black IT MAY NOT BE DISCLOSED TO ANYONE, PRINTED: White, hot stamping I\.2 SPST ON - OFF Cut-Out 6.0 mm thkr max OTHER THAN CW INDUSTRIES PERSONNEL. WITHOUT WRITTEN AUTHORIZATION FROM CW INDUSTRIES INCORPORATED, SOUTHAMPTON, PENNSYLVANIA USA. THIS INFORMATION IS CONFIDENTIAL AND PROPRIETARY TO CW INDUSTRIES INCORPORATED AND ITS AFFILIATES. I25 4205 g 3 02330.: : g /_\. [\I\ [ , ._. I I . ' . m o .— / $ 1 MlBXM) GI”. '— 2 MM W l I m - LE \—DATE con: 12“ S 2 ”:0 2 N 25303 RoHS Compliant Date Drawn' 12/17/09 Rev 0 Unit- mm Checked INDUSTRIES ‘ ' ' By: Southamptonma 18965 Title: CW PIN: Tel 215.355.7030Iwww.cwind.com ROCKER SWITCH GRB130A05332