SFH 4247* Datasheet by OSRAM Opto Semiconductors Inc.

View All Related Products | Download PDF Datasheet
OSRAM Opto Semiconductors
 
 
Infrared Emitter (940 nm)
Version 1.5 / acc. to OS-PCN-2016-018-A
SFH 4247
Ordering Information
Features:


 !"!#$%&'$(%)&!
!#*+,
Applications
-!-!
-'
.
Notes
+!)."!
"/.,0!!.
-$%12-$%13,
Type: Radiant Intensity Ordering Code
-456
IF = 70 mA, tp = 20 ms
7833 9:1,; &1#2
Note: Measured at a solid angle of Ω = 0.01 sr
OSRAM Opto Semiconductors
 
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Maximum Ratings 9#<=%;
Characteristics 9#<=%;
Parameter Symbol Values Unit
> ? 3,,, =%
' (' (
7 -7 #

9@A)+<;
-7B  #
0 0 3 
$+
9,#C-5$+#5D$+$%D8EB;
($+  F(
G";page 12 'D#  H5
G
;page 12
'D  H5
Parameter Symbol Values Unit
0F
9-7<#)<;
9.; IF  
%
9-7<#)<;
9.; I 3 
"J!-K
9-7<#)<;
9.; LI 3 
8! 9.; M N1 =
+! 9.; OK ,K, K

'!!-9JJ!-K;
9-7<#)'O<P;
9.; )! 
7
9-7<#)<;
9.9K;; (7,9@,; (
7
9-7<#)<A;
9.9K;; (7,19@3,1; (
'
9('<(;
-'!

Q#
!K
9-7<#)<;
9.; R3 
4» OSRAM Opto Semiconductors
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
 
Grouping 9#<=%;
!!!-R
9-7<#)<;
9.; %-, J5H
!!!(7
9-7<#)<;
9.; %(,2 (5H
!!!
9-7<#)<;
9.; %I, 5H
Group Min Radiant Intensity Max Radiant Intensity Typ Radiant Intensity
IF = 70 mA, tp = 20 ms IF = 70 mA, tp = 20 ms IF = 500 mA, tp = 25 µs
-)456 -)K456 -).456
7833& 1, , 3
7833'   
7833 1  
Note: measured at a solid angle of Ω = 0.01 sr
Only one group in one packing unit (variation lower 2:1).
Relative Spectral Emission ;page 12
Irel = f(λ), TA = 25°C
Radiant Intensity ;page 12
Ie / Ie(70 mA) = f(IF), single pulse, tp = 100 µs,
TA= 25°C
Parameter Symbol Values Unit
800
0nm
%
OHF04134
20
40
60
80
100
I
rel
λ
850 900 950 1025
OHF05702
3
10
Ιe
(70 mA)
e
Ι
F
I
1021
10100mA
10-2
10-1
100
101
10-3
TA "0 OSRAM Opto Semiconductors
 3
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Max. Permissible Forward Current
IF = f (TA), RthJA = 390 K/W
Forward Current ;page 12
IF = f(VF), single pulse, tp = 100 µs, TA= 25°C
Permissible Pulse Handling Capability
IF = f(tp), TA = 25 °C, duty cycle D = parameter
Permissible Pulse Handling Capability
IF = f (τ), TA = 85 °C, duty cycle D = parameter
0 20 40 60 80 100
[ ]
0
20
40
60
80
[ ]
0
I
OHF05642
F
V
F
mA
V
102
3
10
0
10
1
10
1 2 3 4
10
-5
10
-4
10
-3
0,01 0,1 1 10 100
[ ]
0,0
0,2
0,4
0,6
0,8
1,0
[ ]
: D = 1
: D = 0,5
: D = 0,2
: D = 0,1
: D = 0,05
: D = 0,02
: D = 0,01
: D = 0,005
10
-5
10
-4
10
-3
0,01 0,1 1 10 100
[ ]
0,0
0,2
0,4
0,6
0,8
1,0
[ ]
: D = 1
: D = 0,5
: D =0,2
: D =0,1
: D =0,05
: D =0,02
: D =0,01
: D =0,005
OSRAM Opto Semiconductors
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
 
Radiation Characteristics ;page 12
Irel = f(ϕ), TA= 25°C
Package Outline
Dimensions in mm (inch).
Package
Mini TOPLED
0
0.2
0.4
1.0
0.8
0.6
ϕ
1.0 0.8 0.6 0.4
10˚20˚40˚ 30˚ OHL00869
50˚
60˚
70˚
80˚
90˚
100˚ 20˚ 40˚ 60˚ 80˚ 100˚ 120˚
”mm-x 25mm ‘2 m 01.71 [L m m") ‘2 N am / Wé , i ,; % |:| lam prml [ 1c“ area sa‘ders‘encfl ' VA sa‘dermsm 21mm moon [ampmm Latahun an Pad [062301017L-01 OSRAM Opto Semiconductors
 1
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Approximate Weight:
7.3 mg
Recommended Solder Pad
Dimensions in mm (inch).
OSRAM Opto Semiconductors
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
 
Reflow Soldering Profile
Product complies to MSL Level 2 acc. to JEDEC J-STD-020E
0
0s
OHA04525
50
100
150
200
250
300
50 100 150 200 250 300
t
T
˚C
S
t
t
P
t
T
p
240 ˚C
217 ˚C
245 ˚C
25 ˚C
L
OHA04612
Profile Feature
Profil-Charakteristik
Ramp-up rate to preheat*)
25 °C to 150 °C
2 3 K/s
Time tS
TSmin to TSmax
tS
tL
tP
TL
TP
100 12060
10 20 30
80 100
217
2 3
245 260
3 6
Time
25 °C to TP
Time within 5 °C of the specified peak
temperature TP - 5 K
Ramp-down rate*
TP to 100 °C
All temperatures refer to the center of the package, measured on the top of the component
* slope calculation DT/Dt: Dt max. 5 s; fulfillment for the whole T-range
Ramp-up rate to peak*)
TSmax to TP
Liquidus temperature
Peak temperature
Time above liquidus temperature
Symbol
Symbol
Unit
Einheit
Pb-Free (SnAgCu) Assembly
Minimum MaximumRecommendation
K/s
K/s
s
s
s
s
°C
°C
480
00000000
 2
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Taping
Dimensions in mm (inch).
Tape and Reel
8 mm tape with 3000 pcs. on ∅ 180 mm reel, 12000 pcs. on ∅ 330 mm reel
OHAY0225
1.5 (0.059)
2 (0.079)
4 (0.157)
1.55 (0.061)
4 (0.157)
3.5 (0.138)
1.75 (0.069)
8 (0.315)
2.35 (0.093)
Cathode/Collector Side
D0
2
P
P
0
1
P
W
F E
Direction of unreeling
N
W1
2
W
A
OHAY0324
Label
Leader:
Trailer:
13.0
Direction of unreeling
±0.25
min. 160 mm *
min. 400 mm *
*) Dimensions acc. to IEC 60286-3; EIA 481-D
0pm dun: IIIIIIIIIW. 557590 OHAOUSSQ OSRAM Opto Semiconductors
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
 
Tape dimensions [mm]
Tape dim ensions in m m
Reel dimensions [mm]
Reel dim ensions in m m
Reel dim ensions in m m
Barcode-Product-Label (BPL)
Dry Packing Process and Materials
CS
BF.".,
'.F.!!!,8.!
WP0P1P2D0E F
2T,5, 3N, N,

3N,
N, ,N, ,N, ,N,
A W Nmin W1W2max
2 2 1 2,3T 3,3
A W Nmin W1W2max
 2 1 2,3T 3,3
OHA04563
(G) GROUP:
1234567890(1T) LOT NO: (9D) D/C: 1234
(X) PROD NO: 123456789
(6P) BATCH NO: 1234567890
LX XXXX
RoHS Compliant
BIN1: XX-XX-X-XXX-X
ML
XTemp ST
XXX °C X
Pack: RXX
DEMY XXX
X_X123_1234.1234 X
9999(Q)QTY:
Semiconductors
OSRAM Opto
XX-XX-X-X
EXAMPLE
X_X123_1234.1234 XX_X123_1234.1234 X
EXAMPLE
EXAMPLE
EXAMPLE
XXXXXX
X_X123_1234.1234 XX_X123_1234.1234 X
XX-XX-X-XXX-XX-X-X
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
XXXXXX
X_X123_1234.1234 XX_X123_1234.1234 X
XX-XX-X-XXX-XX-X-X
EXAMPLE
Pack: RXX
XXX
X_X123_1234.1234 XX_X123_1234.1234 X
XX-XX-X-X
EXAMPLE
Pack: RXXPack: RXX
DEMY DEMY
EXAMPLE
1234
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(9D) D/C:(9D) D/C:
12341234
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
12341234
EXAMPLE
Pack: RXXPack: RXX
DEMY
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(9D) D/C:(9D) D/C:
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(9D) D/C:
1234
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(9D) D/C:
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
12345678901234567890
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(6P) BATCH NO:(6P) BATCH NO:
12345678901234567890
SemiconductorsSemiconductors
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
EXAMPLE
(6P) BATCH NO:(6P) BATCH NO:
12345678901234567890
EXAMPLE
SemiconductorsSemiconductors
OSRAM OptoOSRAM Opto
EXAMPLE
EXAMPLE
1234567890
X_X123_1234.1234 X
Pack: RXX
DEMY
X_X123_1234.1234 X
(9D) D/C:
1234
(9D) D/C:
1234567890
(6P) BATCH NO:
1234567890
OSRAM Opto
XXX
X_X123_1234.1234 X
XX-XX-X-X
Pack: RXX
DEMY
Semiconductors
OHA00539
OSRAM
Moisture-sensitive label or print
Barcode label
Desiccant
Humidity indicator
Barcode label
OSRAM
Please check the HIC immidiately after
bag opening.
Discard if circles overrun.
Avoid metal contact.
WET
Do not eat.
Comparator
check dot
parts still adequately dry.
examine units, if necessary
examine units, if necessary
5%
15%
10% bake units
bake units
If wet,
change desiccant
If wet,
Humidity Indicator
MIL-I-8835
If wet,
Moisture Level 3 Floor time 168 Hours Moisture Level 6 Floor time 6 Hours
a) Humidity Indicator Card is > 10% when read at 23 ˚C ± 5 ˚C, or
reflow, vapor-phase reflow, or equivalent processing (peak package
2. After this bag is opened, devices that will be subjected to infrared
1. Shelf life in sealed bag: 24 months at < 40 ˚C and < 90% relative humidity (RH).
Moisture Level 5a
at factory conditions of
(if blank, seal date is identical with date code).
a) Mounted within
b) Stored at
body temp.
3. Devices require baking, before mounting, if:
Bag seal date
Moisture Level 1
Moisture Level 2
Moisture Level 2a
4. If baking is required,
b) 2a or 2b is not met.
Date and time opened:
reference IPC/JEDEC J-STD-033 for bake procedure.
Floor time see below
If blank, see bar code label
Floor time > 1 Year
Floor time 1 Year
Floor time 4 Weeks
10% RH.
_
<
Moisture Level 4
Moisture Level 5
˚C).
OPTO SEMICONDUCTORS
MOISTURE SENSITIVE
This bag contains
CAUTION
Floor time 72 Hours
Floor time 48 Hours
Floor time 24 Hours
30 ˚C/60% RH.
_
<
LEVEL
If blank, see
bar code label
OSRAM Opto Semiconductors
 
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
!FD$+$%,
Transportation Packing and Materials
Dimensions of transportation box in mm
Width Length Height
N
N
N
N
N
N
OHA02044
PACKVAR:
R077
Additional TEXT
P-1+Q-1
Multi TOPLED
Muster
OSRAM Opto
Semiconductors
(6P) BATCH NO:
(X) PROD NO:
1
0
(9D) D/C:
11
(1T) LOT NO:
210021998
123GH1234
024 5
(Q)QTY:2000
0144
(G) GROUP:
260 C RT
240 C R
3
220 C R
ML
Bin3:
Bin2: Q-1-20
Bin1: P-1-20
LSY T676
2
2a
Temp ST
R18DEMY
PACKVAR:
R077
Additional TEXT
P-1+Q-1
Multi TOPLED
Muster
OSRAM Opto
Semiconductors
(6P) BATCH NO:
(X) PROD NO:
1
0
(9D) D/C:
1
1
(1T) LOT NO:
210021998
123GH1234
024 5
(Q)QTY:2000
0144
(G) GROUP:
260 C RT
240 C R
3
220 C R
ML
Bin3:
Bin2: Q-1-20
Bin1: P-1-20
LSY T676
2
2a
Temp ST
R18DEMY
OSRAM
Packing
Sealing label
Barcode label
Moisture Level 3 Floor time 168 Hours Moisture Level 6 Floor time 6 Hours
a) Humidity Indicator Card is > 10% when read at 23 ˚C ± 5 ˚C, or
reflow, vapor-phase reflow, or equivalent processing (peak package
2. After this bag is opened, devices that will be subjected to infrared
1. Shelf life in sealed bag: 24 months at < 40 ˚C and < 90% relative humidity (RH).
Moisture Level 5a
at factory conditions of
(if blank, seal date is identical with date code).
a) Mounted within
b) Stored at
body temp.
3. Devices require baking, before mounting, if:
Bag seal date
Moisture Level 1
Moisture Level 2
Moisture Level 2a
4. If baking is required,
b) 2a or 2b is not met.
Date and time opened:
reference IPC/JEDEC J-STD-033 for bake procedure.
Floor time see below
If blank, see bar code label
Floor time > 1 Year
Floor time 1 Year
Floor time 4 Weeks
10% RH.
_
<
Moisture Level 4
Moisture Level 5
˚C).
OPTO SEMICONDUCTORS
MOISTURE SENSITIVE
This bag contains
CAUTION
Floor time 72 Hours
Floor time 48 Hours
Floor time 24 Hours
30 ˚C/60% RH.
_
<
LEVEL
If blank, see
bar code label
Barcode label
OSRAM Opto Semiconductors
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
 
Disclaimer
O!.",
Attention please!
!".!",
!.,+  .
",
7!. >/,
-!)!-,
Packing
0.F.,.U.!!,
E.FF"F)!,V"!,7F
").!.
,
Components used in life-support devices or systems must be expressly authorized for such purpose!
% W . . "   ! WW  .   K   !
>'#B>,
W; #       !   .  !  ". "
K!!!.)!!!.!!!
.,
WW; O!  .   9;  "     ".)9";   5
!,-!.!)"!!."
,
OSRAM Opto Semiconductors
 
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Glossary
; Thermal resistance: G")0%"97'3;)/1
; Thermal resistance: G)!.)F9,,"F;
; Typical Values: +     !  !  ! O$+)  .  
  !    . !  !,    .
!)!!!.
.,-! ),,"!).,
".!,
El' ms mm c1...“ ms wnwlmu mum © ntriwéfixlfi Rom Email, Eflwlwlfiiifliflfi?‘ , FEE'EEWEiiXD OSRAM Opto Semiconductors
 
Version 1.5 / acc. to OS-PCN-2016-018-A SFH 4247
Published by OSRAM Opto Semiconductors GmbH
Leibnizstraße 4, D-93055 Regensburg
www.osram-os.com © All Rights Reserved.

Products related to this Datasheet

EMITTER IR 940NM 70MA 2015
Available Quantity: 0
Unit Price: 0.3728
LED IR MINI TOPLED
Available Quantity: 0
Unit Price: 0.4077
LED IR MINI TOPLED
Available Quantity: 0
Unit Price: 0