CEM-1212C Datasheet by CUI Devices

Product Page 3D Model PCB Faalgnnl CUI DEVICES
date 01/14/2020
page 1 of 3
MODEL: CEM-1212C DESCRIPTION: MAGNETIC BUZZER INDICATOR
cuidevices.com
FEATURES
• magnetic indicator with pin mount
• 12 Vdc rating
• 2300 Hz rated frequency
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage 12 Vdc
operating voltage 8 16 Vdc
current consumption at rated voltage 35 mA
rated frequency 2,000 2,300 2,600 Hz
sound pressure level at 10 cm (A-weight), rated voltage 85 94 dBA
dimensions Ø12 x 9.5 mm
weight 1.6 g
material PPO
terminal pin type (Au plating)
operating temperature -20 60 °C
storage temperature -30 70 °C
washable yes
RoHS yes
Notes: 1.Allspecificationsmeasuredat5~35°C,humidityat45~85%,under86~106kPapressure,unlessotherwisenoted.
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering2for maximum 2 seconds 330 380 °C
Notes: 2. Not recommended for wave soldering
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm H Sound Pressure Level (dB) Vo‘tage (Vdc) Voltage (Vdc)
cuidevices.com
CUI Devices MODEL: CEM-1212C DESCRIPTION: MAGNETIC BUZZER INDICATOR date 01/14/2020 page 2 of 3
MECHANICAL DRAWING
units: mm
tolerance: ±0.5 mm
PERFORMANCE CURVES
2.2 0.087
sound emission hole 0.1 (2 PLCS)
0.6 0.024
7.6 0.299
masking label
(-)
(+)
3.5 0.138
0.374
9.5 0.177
4.5
12.0 0.472
MEASUREMENT METHOD
85
8 10 12 14 16
10
90
95
15
20
25
100
Sound Pressure Level (dB)
Current Consumption (mA)
Voltage (Vdc) Voltage (Vdc)
8 10 12 14 16
Voltage vs. Sound Pressure Level
at 10 cm, 25°C
Voltage vs. Current Consumption
at 25°C
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm CUI DEVICES
CUI Devices MODEL: CEM-1212C DESCRIPTION: MAGNETIC BUZZER INDICATOR date 01/14/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 09/08/2006
1.01 brand update 01/14/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint