C0G Dielectric 10-250v Commercial Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 1
One world. One KEMET
Benefits
• −55°Cto+125°Coperatingtemperaturerange
Lead (Pb)-free, RoHS, and REACH compliant
EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,
2220, and 2225 case sizes
 DCvoltageratingsof10V,16V,25V,50V,100V,200V,and
250V
• Capacitanceofferingsrangingfrom0.5pFupto0.47μF
• Availablecapacitancetolerancesof±0.10pF,±0.25pF,
±0.5pF,±1%,±2%,±5%,±10%,and±20%
No piezoelectric noise
Extremely low ESR and ESL
• Highthermalstability
• Highripplecurrentcapability
Overview
KEMET’sC0Gdielectricfeaturesa125°Cmaximum
operatingtemperatureandisconsidered“stable.”
TheElectronicsComponents,Assemblies&Materials
Association(EIA)characterizesC0Gdielectricasa
ClassImaterial.Componentsofthisclassificationare
temperaturecompensatingandaresuitedforresonant
circuitapplicationsorthosewhereQandstabilityof
capacitancecharacteristicsarerequired.C0Gexhibitsno
changeincapacitancewithrespecttotimeandvoltageand
boastsanegligiblechangeincapacitancewithreferenceto
ambienttemperature.Capacitancechangeislimitedto
±30ppm/ºCfrom−55°Cto+125°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Ordering Information
C1206 C104 J 3 G A C TU
Ceramic
Case Size
(L" x W")
Specification/
Series1
Capacitance
Code(pF)
Capacitance
Tolerance2
Rated
Voltage
(VDC)
Dielectric
FailureRate/
Design
Termination
Finish3
Packaging/
Grade (C-Spec)
0201
0402
0603
0805
1206
1210
1808
1812
1825
2220
2225
C =
Standard
Twosignificantdigits
+numberofzeros.
Use9for1.0–9.9pF
Use8for0.5–.99pF
e.g.,2.2pF=229
e.g.,0.5pF=508
B=±0.10pF
C=±0.25pF
D=±0.5pF
F=±1%
G=±2%
J=±5%
K=±10%
M=±20%
8 = 10
4 = 16
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
G = C0G A = N/A C=100%MatteSn See
“Packaging
C-Spec
Ordering
Options
Table”below
1 Flexible termination option is available. Please see FT-CAP product bulletin C1062_C0G_FT-CAP_SMD
2 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
3 Additional termination finish options may be available. Contact KEMET for details.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammm Compancnls KEIl/IEI' CHARGED! 7411 (EIA 0603 and smaller case sizes) 7210 (EIA 0305 and larger case sizes)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 2
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade
Ordering Code (C-Spec)
BulkBag/Unmarked
Notrequired(Blank)
7" Reel/Unmarked
TU
13" Reel/Unmarked
7411 (EIA 0603 and smaller case sizes)
7210(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
7081
13"Reel/Unmarked/2mmpitch
2
7082
1 Default packaging is “Bulk Bag”. An ordering code C-Spec is not required for “Bulk Bag” packaging.
1 The terms “Marked” and “Unmarked” pertain to laser marking option of capacitors. All packaging options labeled as “Unmarked” will contain
capacitors that have not been laser marked. The option to laser mark is not available on these devices. For more information see “Capacitor Marking”.
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
Benefits cont'd
• PreferredcapacitancesolutionatlinefrequenciesandintotheMHzrange
• NocapacitancechangewithrespecttoappliedratedDCvoltage
• Negligiblecapacitancechangewithrespecttotemperaturefrom−55°Cto+125°C
• Nocapacitancedecaywithtime
• Non-polardevice,minimizinginstallationconcerns
• 100%puremattetin-platedterminationfinishallowingforexcellentsolderability
• SnPbplatedterminationfinishoptionavailableuponrequest(5%Pbminimum)
Applications
Typicalapplicationsincludecriticaltiming,tuning,circuitsrequiringlowloss,circuitswithpulse,highcurrent,decoupling,
bypass,filtering,transientvoltagesuppression,blockingandenergystorage.
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 4, Performance and Reliability.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions.
212555512 Compancnl: KEIl/IEI' EHARGED! 0.50 (0.024) 0.30 (0,012) 0,15 (0,005) 20.03 (0.001) 20.03 (0.001) 20.05 (0.002) 1.00 (0.040) 0.50 (0.020) 0.30 (0.012) 20.05 (0,002) 20.05 (0.002) 20.10 (0.004) 1.50 (0.053) 0.00 (0.032) 0.35 (0.014) 20.15 (0.005) 20.15 (0,005) 20.15 (0.005) 2.00 (0.079) 1.25 (0.049) 0.50 (0.02) 20.20 (0.005) 20.20 (0,005) 20.25 (0,010) 3.20 (0,125) 1.50 (0.053) 0.50 (0.02) 20.20 (0.005) 20.20 (0,005) 20.25 (0,010) 3.20 (0,125) 2.50 (0.090) 0.50 (0.02) 20.20 (0.005) 20.20 (0,005) 20.25 (0,010) 4.70 (0.155) 2.00 (0,079) 0,50 (0,024) 20.50 (0.020) 20.20 (0,005) 20.35 (0,014) 4.50 (0.177) 3.20 (0.125) 0.50 (0,024) 20.30 (0.012) 20.30 (0.012) 20.35 (0,014) 4.50 (0.177) 5.40 (0.252) 0.50 (0,024) 20.30 (0.012) 20.40 (0.015) 20.35 (0,014) 5.70 (0.224) 5.00 (0.197) 0.50 (0,024) 20.40 (0,015) 20.40 (0.015) 20.35 (0,014) 5.50 (0.220) 5.40 (0.240) 0.50 (0,024) 20.40 (0,015) 20.40 (0.015) 20.35 (0,014)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 3
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size
Code
Metric Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0201 0603
0.60 (0.024)
±0.03 (0.001)
0.30 (0.012)
±0.03 (0.001)
See Table 2 for
Thickness
0.15 (0.006)
±0.05 (0.002)
N/A SolderReflow
Only
0402 1005
1.00 (0.040)
±0.05 (0.002)
0.50 (0.020)
±0.05 (0.002)
0.30 (0.012)
±0.10 (0.004)
0.30 (0.012)
0603 1608
1.60 (0.063)
±0.15 (0.006)
0.80 (0.032)
±0.15 (0.006)
0.35 (0.014)
±0.15 (0.006)
0.70 (0.028)
Solder Wave or
SolderReflow
0805 2012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
0.75 (0.030)
1206 3216
3.20 (0.126)
±0.20 (0.008)
1.60 (0.063)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
N/A
1210 3225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
SolderReflow
Only
1808 4520
4.70 (0.185)
±0.50 (0.020)
2.00 (0.079)
±0.20 (0.008)
0.60 (0.024)
±0.35 (0.014)
1812 4532
4.50 (0.177)
±0.30 (0.012)
3.20 (0.126)
±0.30 (0.012)
0.60 (0.024)
±0.35 (0.014)
1825 4564
4.50 (0.177)
±0.30 (0.012)
6.40 (0.252)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2220 5650
5.70 (0.224)
±0.40 (0.016)
5.00 (0.197)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2225 5664
5.60 (0.220)
±0.40 (0.016)
6.40 (0.248)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
ammmc compmm KEIVIEI' crummy: 10% of Inmal Limit
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 4
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
OperatingTemperatureRange −55°Cto+125°C
CapacitanceChangewithReferenceto
+25°Cand0VDCApplied(TCC) ±30 ppm/ºC
AgingRate(Maximum%CapacitanceLoss/DecadeHour) 0%
1DielectricWithstandingVoltage(DWV)
(5±1secondsandcharge/dischargenotexceeding50mA)
2DissipationFactor(DF)MaximumLimitat25ºC 0.1%
3InsulationResistance(IR)Limitat25°C 1,000megohmmicrofaradsor100GΩ
(Ratedvoltageappliedfor120±5secondsat25°C)
1 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
2 Capacitance and dissipation factor (DF) measured under the following conditions:
1 MHz ±100 kHz and 1.0 Vrms ±0.2 V if capacitance ≤ 1,000 pF
1 kHz ±50 Hz and 1.0 Vrms ±0.2 V if capacitance > 1,000 pF
3 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following conditions:
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Rated DC
Voltage
Capacitance
Value
DissipationFactor
(Maximum%)
Capacitance
Shift
Insulation
Resistance
C0G All All 0.5 0.3%or±0.25pF
10%ofInitial
Limit
Eiccxmmc compmm KEIVIEI' crummy: Capacitance Tolerance Product Availabili‘y and Chip Thickness Cndes See Table 2 hr Chip Thickness Dimensions
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 5
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 1A – Capacitance Range/Selection Waterfall (0201 – 1206 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
xx¹ Available only in D, J, K, M tolerance
xx² Available only in J, K, M tolerance.
These products are protected under US Patents 7,172,985 & 7,670,981, other patents pending, and any foreign counterparts.
Cap Cap
Code
Case Size/
Series C0201C C0402C C0603C C0805C C1206C
Voltage Code 843 8 43512A 8 43512A 8 43512A 8 43512A
Rated Voltage (VDC)
10
16
25
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
0.50&0.75pF 508&758 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN
0.75pF 758 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN
1.0–9.1pF* 109–919* B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.1pF 119 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.2pF 129 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.3pF 139 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.5pF 159 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.6pF 169 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.8pF 189 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
2.0pF 209 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
2.2pF 229 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
2.4pF 249 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
2.7pF 279 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
3.0pF 309 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
3.3pF 339 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
3.6pF 369 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
3.9pF 399 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
4.3pF 439 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
4.7pF 479 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
5.1pF 519 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
5.6pF 569 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
6.2pF 629 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
6.8pF 689 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
7.5pF 759 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
8.2pF 829 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
9.1pF 919 B C D BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
10pF 100 FG J K M AB¹ AB¹ AB¹ BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
11pF 110 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
12pF 120 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
13pF 130 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
15pF 150 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
16pF 160 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
18pF 180 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
20pF 200 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
22pF 220 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DM DM DM DM DN DN DN EB EB EB EB EB EB EB
24pF 240 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
27pF 270 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
30pF 300 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
33pF 330 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
36pF 360 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
39pF 390 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
43pF 430 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
47pF 470 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
51pF 510 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
56pF 560 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
62pF 620 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
68pF 680 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
75pF 750 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
82pF 820 FG J K M AB² AB² AB² BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
91pF 910 FG J K M BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
100pF 101 FG J K M AB² AB² A BB BB BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
Cap
Cap Code
Rated Voltage (VDC)
10
16
25
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
Voltage Code 843 8 43512A 8 43512A 8 43512A 8 43512A
Case Size/Series C0201C C0402C C0603C C0805C C1206C
Eiccxmmc compmm KEIVIEI' crummy: Capacitance Tolerance Product Availabili‘y and Chip Thickness Cndes See Table 2 hr Chip Thickness Dimensions
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 6
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 1A – Capacitance Range/Selection Waterfall (0201 – 1206 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
xx¹ Available only in D, J, K, M tolerance
xx² Available only in J, K, M tolerance.
These products are protected under US Patents 7,172,985 & 7,670,981, other patents pending, and any foreign counterparts.
Cap Cap
Code
Case Size/
Series C0201C C0402C C0603C C0805C C1206C
Voltage Code 843 8 43512A 8 43512A 8 43512A 8 43512A
Rated Voltage (VDC)
10
16
25
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
110–180pF* 111–181* F G J K M BB BB BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
200–270pF* 201–271* F G J K M BB BB BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
300pF 301 FG J K M BB BB BB BB BB BD BD CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
330pF 331 FG J K M BB BB BB BB BB BD BD CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
360pF 361 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
390pF 391 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
430pF 431 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
470pF 471 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DP DP EB EB EB EB EB EB EB
510pF 511 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
560pF 561 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
620pF 621 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
680pF 681 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
750pF 751 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
820pF 821 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
910pF 911 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DP DP DP EB EB EB EB EB EB EB
1,000pF 102 FG J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DP DP DP EB EB EB EB EB EB EB
1,100pF 112 FG J K M BB BB BB BB CF CF CF CF CF CH CH DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1,200pF 122 FG J K M BB BB BB BB CF CF CF CF CF CH CH DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1,300pF 132 FG J K M BB BB BB BB CF CF CF CF CF CH CH DP DP DP DP DP DN DN EB EB EB EB EC EC EC
1,500pF 152 FG J K M BB BB BB BB CF CF CF CF CF CH CH DP DP DP DP DP DN DN EB EB EB EB ED EC EC
1,600pF 162 FG J K M BB BB BB CF CF CF CF CF CH CH DP DP DP DP DP DN DN EB EB EB EB ED ED ED
1,800pF 182 FG J K M BB BB BB CF CF CF CF CF CH CH DP DP DP DP DP DN DN EB EB EB EB ED ED ED
2,000pF 202 FG J K M BB BB BB CF CF CF CF CF CH CH DN DN DN DN DN DN DN EB EB EB EB ED ED ED
2,200pF 222 FG J K M BB BB BB CF CF CF CF CF CH CH DN DN DN DN DN DN DN EB EB EB EB EE EE EE
2,400pF 242 FG J K M CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EC EC EC
2,700pF 272 FG J K M CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EC EC EC
3,000pF 302 FG J K M CF CF CF CF CF DP DP DP DP DN DN DN EC EC EC EC EC EB EB
3,300pF 332 FG J K M CF CF CF CF CF DP DP DP DP DN DN DN EC EC EC EC EE EB EB
3,600pF 362 FG J K M CF CF CF CF CF DP DP DP DP DN DP DP EC EC EC EC EE EB EB
3,900pF 392 FG J K M CF CF CF CF CF DE DE DE DE DN DP DP EC EC EC EC EF EB EB
4,300pF 432 FG J K M CF CF CF CF CF DE DE DE DE DN DP DP EC EC EC EC EC EB EB
4,700pF 472 FG J K M CF CF CF CF CF DE DE DE DE DN DP DP EC EC EC EC EC EB EB
5,100pF 512 FG J K M CF CF CF CF DE DE DE DE DN DP DP ED ED ED ED ED EB EB
5,600pF 562 FG J K M CF CF CF CF DN DN DN DN DN DP DP ED ED ED ED ED EB EB
6,200pF 622 FG J K M CF CF CF CF DN DN DN DN DN DG DG EB EB EB EB EB EB EB
6,800pF 682 FG J K M CF CF CF CF DN DN DN DN DN DG DG EB EB EB EB EB EB EB
7,500pF 752 FG J K M CF CF CF DN DN DN DN DN DG DG EB EB EB EB EB EB EB
8,200pF 822 FG J K M CF CF CF DN DN DN DN DN DG DG EC EC EC EC EB EC EC
9,100pF 912 FG J K M CF CF CF DN DN DN DN DN EC EC EC EC EB EC EC
10,000pF 103 FG J K M CF CF CF DN DN DN DN DP ED ED ED ED EB EC EC
12,000pF 123 FG J K M CF CF CF DN DN DN DN DE EB EB EB EB EB ED ED
15,000pF 153 FG J K M CF CF CF DN DN DN DP DG EB EB EB EB EB EF EF
18,000pF 183 FG J K M DN DN DN DP EB EB EB EB EB EH EH
22,000pF 223 FG J K M DP DP DP DF EB EB EB EB EC EH EH
27,000pF 273 FG J K M DF DF DF EB EB EB EB EE
33,000pF 333 FG J K M DG DG DG EB EB EB EB EE
39,000pF 393 FG J K M DG DG DG EC EC EC EE EH
47,000pF 473 FG J K M DG DG DG EC EC EC EE EH
56,000pF 563 FG J K M ED ED ED EF
68,000pF 683 FG J K M EF EF EF EH
82,000pF 823 FG J K M EH EH EH EH
0.10µF 104 FG J K M EH EH EH
Cap
Cap Code
Rated Voltage (VDC)
10
16
25
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
10
16
25
50
100
200
250
Voltage Code 843 8 43512A 8 43512A 8 43512A 8 43512A
Case Size/Series C0201C C0402C C0603C C0805C C1206C
E1ccxmmc compmm KEIVIEI' crummy: Capaci‘ance Tnlelance mum Availability and Chip See Table 2 (or Chip Thickn Thickness Codes ess Dimensinns *Capacitance range Includes E24 decade values only. (L9,, 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 52, and 91),
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 7
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2225 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
These products are protected under US Patents 7,172,985 & 7,670,981, other patents pending, and any foreign counterparts.
Cap Cap
Code
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
Voltage Code 843512A5 1 2 A5 1 2 A5 1 2 A5 1 2 A5 1 2 A
Rated Voltage (VDC)
10
16
25
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
1.0–9.1pF* 109–919* B C D FB FB FB FB FB FB FB
10–91pF* 100–910* F G J K M FB FB FB FB FB FB FB
100–300pF* 101–301* F G J K M FB FB FB FB FB FB FB
330–430pF* 331–431* F G J K M FB FB FB FB FB FB FB LF LF LF LF
470–910pF* 471–911* F G J K M FB FB FB FB FB FB FB LF LF LF LF GB GB GB GB
1,000pF 102 FG J K M FB FB FB FB FB FB FB LF LF LF LF GB GB GB GB
1,100pF 112 FG J K M FB FB FB FB FB FB FB LF LF LF LF GB GB GB GB
1,200pF 122 FG J K M FB FB FB FB FB FB FB LF LF LF LF GB GB GB GB
1,300pF 132 FG J K M FB FB FB FB FB FC FC LF LF LF LF GB GB GB GB
1,500pF 152 FG J K M FB FB FB FB FB FE FE LF LF LF LF GB GB GB GB
1,600pF 162 FG J K M FB FB FB FB FB FE FE LF LF LF LF GB GB GB GB
1,800pF 182 FG J K M FB FB FB FB FB FE FE LF LF LF LF GB GB GB GB
2,000pF 202 FG J K M FB FB FB FB FC FE FE LF LF LF LF GB GB GB GB
2,200pF 222 FG J K M FB FB FB FB FC FG FG LF LF LF LF GB GB GB GB
2,400pF 242 FG J K M FB FB FB FB FC FC FC LF LF LF LF
2,700pF 272 FG J K M FB FB FB FB FC FC FC LF LF LF LF GB GB GB GB
3,000pF 302 FG J K M FB FB FB FB FC FF FF LF LF
3,300pF 332 FG J K M FB FB FB FB FF FF FF LF LF GB GB GB GB
3,600pF 362 FG J K M FB FB FB FB FF FF FF LF LF
3,900pF 392 FG J K M FB FB FB FB FF FF FF LF LF GB GB GB GB HB HB HB HB
4,300pF 432 FG J K M FB FB FB FB FF FF FF LF LF
4,700pF 472 FG J K M FF FF FF FF FG FG FG LF LF GB GB GD GD HB HB HB HB KE KE KE KE
5,100pF 512 FG J K M FB FB FB FB FG FG FG KE KE KE KE
5,600pF 562 FG J K M FB FB FB FB FG FG FG GB GB GH GH HB HB HB HB KE KE KE KE
6,200pF 622 FG J K M FB FB FB FB FG FB FB KE KE KE KE
6,800pF 682 FG J K M FB FB FB FB FG FB FB GB GB GJ GJ HB HB HB HB JE JE JB KE KE KE KE
7,500pF 752 FG J K M FC FC FC FC FC FB FB KE KE KE KE
8,200pF 822 FG J K M FC FC FC FC FC FB FB GB GH GB GB HB HB HB HB JE JE JB KE KE KE KE
9,100pF 912 FG J K M FE FE FE FE FE FB FB KE KE KE KE
10,000pF 103 FG J K M FF FF FF FF FF FB FB GB GH GB GB HB HB HE HE JE JE JB KE KE KE KE
12,000pF 123 FG J K M FG FG FG FG FB FB FB GB GG GB GB HB HB HE HE JE JE JB KE KE KE KE
15,000pF 153 FG J K M FG FG FG FG FB FC FC GB GB GB GB HB HB JE JE JB KE KE KE KE
18,000pF 183 FG J K M FB FB FB FB FB FC FC GB GB GB GB HB HE JE JE JB KE KE
22,000pF 223 FG J K M FB FB FB FB FB FF FF GB GB GB GB HB HE JE JB JB KE KE
27,000pF 273 FG J K M FB FB FB FB FB FG FG GB GB GB GB HB HG JE JB JB KE KE
33,000pF 333 FG J K M FB FB FB FB FB FH FH GB GB GB GB JB JB JB KE
39,000pF 393 FG J K M FB FB FB FB FE FH FH GB GB GB GB JB JB JB
47,000pF 473 FG J K M FB FB FB FB FE FJ FJGB GB GD GD JB JB JB
56,000pF 563 FG J K M FB FB FB FB FF GB GB GD GD JB JB JB
68,000pF 683 FG J K M FB FB FB FC FG GB GB GK GK JB JB JB
82,000pF 823 FG J K M FC FC FC FF FH GB GB GM GM JB JB JB
0.10µF 104 FG J K M FE FE FE FG FM GB GD GM GM JB JB JD
0.12µF 124 FG J K M FG FG FG FH GB GH JB JB JD
0.15µF 154 FG J K M FH FH FH FM GD GN JB JB JG
0.18µF 184 FG J K M FJ FJ FJ GH JB JD JG
0.22µF 224 FG J K M FK FK FK GK JB JD JL
0.27µF 274 FG J K M JB JF
0.33µF 334 FG J K M JD JG
0.39µF 394 FG J K M JG
0.47µF 474 FG J K M JG
Cap Cap
Code
Rated Voltage (VDC)
10
16
25
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
50
100
200
250
Voltage Code 843512A5 1 2 A5 1 2 A5 1 2 A5 1 2 A5 1 2 A
Case Size/Series C1210C C1808C C1812C C1825C C2220C C2225C
ammm Compancnls KEIVIEI' Emma): AB BB BD CF CH DM DN up DE DF DG EB EC ED EE FF EH F8 F0 FE FF FG FH FM FJ FK NC LF GB GD GH or, GK GJ GN GM HB HE HG JB JD JE JF JG JL KE 0201 0402 0402 0603 0603 0805 0805 0805 0805 0805 0805 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1210 1706 1808 1812 1812 1812 1812 1812 1812 1812 1812 1825 1825 1825 2220 2220 2220 2220 2220 2220 2225 03010.03 05010.05 05510.05 08010.07 08510.07 0 701020 0781010 0 901010 1.001010 1.101010 1.251015 0.781010 0.901010 1.001010 1.101010 1.201015 1.601020 0.781010 0 901010 1.001010 1.101010 1.251015 1.551015 1.701020 1.851020 2 1010.20 1.001015 1.001015 1.001010 1.251015 1.401015 1.551010 1.601020 1.701015 1.701020 2.0010 20 1.101015 1.401015 1.601020 1.001015 1.301015 1.401015 1.501015 1.701015 2.001020 1.401015 15.000 10.000 10.000 4.000 4.000 4.000 4.000 4.000 4.000 oooooooooooooooooooooooooooooooooo 50.000 50.000 15,000 10,000 15.000 15.000 15.000 10.000 acccccaaaaacccccaaaaacccccaaanaccc aaooooo 2.500 2.500 2.500 4.000 4.000 2.500 2.500 2.500 2.000 4.000 4.000 2.500 2.500 2.500 2.000 2.000 2.000 2.000 4.000 2.500 1.000 1.000 1.000 1.000 1.000 1.000 1.000 500 1.000 1.000 1.000 1.000 1.000 1.000 1.000 1.000 500 1.000 ooooooo 10.000 10.000 10.000 10.000 10.000 10.000 10.000 10.000 8.000 10.000 10.000 10.000 10.000 10.000 8.000 8.000 8.000 8.000 10.000 10.000 4.000 4.000 4.000 4.000 4.000 4.000 4.000 2.000 4.000 4.000 4.000 4.000 4.000 4.000 4.000 4.000 2.000 4.000
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 8
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
AB
0201
0.30±0.03
15,000
0
0
0
BB
0402
0.50±0.05
10,000
50,000
0
0
BD
0402
0.55±0.05
10,000
50,000
0
0
CF
0603
0.80±0.07
4,000
15,000
0
0
CH
0603
0.85±0.07
4,000
10,000
0
0
DM
0805
0.70±0.20
4,000
15,000
0
0
DN
0805
0.78±0.10
4,000
15,000
0
0
DP
0805
0.90±0.10
4,000
15,000
0
0
DE
0805
1.00±0.10
0
0
2,500
10,000
DF
0805
1.10±0.10
0
0
2,500
10,000
DG
0805
1.25±0.15
0
0
2,500
10,000
EB
1206
0.78±0.10
4,000
10,000
4,000
10,000
EC
1206
0.90±0.10
0
0
4,000
10,000
ED
1206
1.00±0.10
0
0
2,500
10,000
EE
1206
1.10±0.10
0
0
2,500
10,000
EF
1206
1.20±0.15
0
0
2,500
10,000
EH
1206
1.60±0.20
0
0
2,000
8,000
FB
1210
0.78±0.10
0
0
4,000
10,000
FC
1210
0.90±0.10
0
0
4,000
10,000
FE
1210
1.00±0.10
0
0
2,500
10,000
FF
1210
1.10±0.10
0
0
2,500
10,000
FG
1210
1.25±0.15
0
0
2,500
10,000
FH
1210
1.55±0.15
0
0
2,000
8,000
FM
1210
1.70±0.20
0
0
2,000
8,000
FJ
1210
1.85±0.20
0
0
2,000
8,000
FK
1210
2.10±0.20
0
0
2,000
8,000
NC
1706
1.00±0.15
0
0
4,000
10,000
LF
1808
1.00±0.15
0
0
2,500
10,000
GB
1812
1.00±0.10
0
0
1,000
4,000
GD
1812
1.25±0.15
0
0
1,000
4,000
GH
1812
1.40±0.15
0
0
1,000
4,000
GG
1812
1.55±0.10
0
0
1,000
4,000
GK
1812
1.60±0.20
0
0
1,000
4,000
GJ
1812
1.70±0.15
0
0
1,000
4,000
GN
1812
1.70±0.20
0
0
1,000
4,000
GM
1812
2.00±0.20
0
0
500
2,000
HB
1825
1.10±0.15
0
0
1,000
4,000
HE
1825
1.40±0.15
0
0
1,000
4,000
HG
1825
1.60±0.20
0
0
1,000
4,000
JB
2220
1.00±0.15
0
0
1,000
4,000
JD
2220
1.30±0.15
0
0
1,000
4,000
JE
2220
1.40±0.15
0
0
1,000
4,000
JF
2220
1.50±0.15
0
0
1,000
4,000
JG
2220
1.70±0.15
0
0
1,000
4,000
JL
2220
2.00±0.20
0
0
500
2,000
KE
2225
1.40±0.15
0
0
1,000
4,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1Plastic Quantity
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape and Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA
0603 (1608 metric) case size devices. For more information regarding 2 mm pitch option see “Tape & Reel Packaging Information”.
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 9
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 2B – Bulk Packaging Quantities
Packaging Type Loose Packaging
BulkBag(default)
PackagingC-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA (in) Metric (mm) Minimum Maximum
0402
1005
1
50,000
0603
1608
0805
2012
1206
3216
1210
3225
1808
4520
20,000
1812
4532
1825
4564
2220
5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial Grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for Automotive Grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding Anti-Static Bulk Bag and Automotive Grade products). The
15th through 22nd character positions of the ordering code should be left blank. All product ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.
E‘ucuomc Compcnonu KEIVIEI' CHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 10
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
C Y X V1 V2 C Y X V1 V2 C Y X V1 V2
0201 0603 0.38 0.56 0.52 1.80 1.00 0.33 0.46 0.42 1.50 0.80 0.28 0.36 0.32 1.20 0.60
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
121013225 1.50 1.60 2.90 5.60 3.90 1.40 1.40 2.80 4.70 3.30 1.30 1.20 2.70 4.00 3.00
1808 4520 2.30 1.75 2.30 7.40 3.30 2.20 1.55 2.20 6.50 2.70 2.10 1.35 2.10 5.80 2.40
1812 4532 2.15 1.60 3.60 6.90 4.60 2.05 1.40 3.50 6.00 4.00 1.95 1.20 3.40 5.30 3.70
1825 4564 2.15 1.60 6.90 6.90 7.90 2.05 1.40 6.80 6.00 7.30 1.95 1.20 6.70 5.30 7.00
2220 5650 2.75 1.70 5.50 8.20 6.50 2.65 1.50 5.40 7.30 5.90 2.55 1.30 5.30 6.60 5.60
2225 5664 2.70 1.70 6.90 8.10 7.90 2.60 1.50 6.80 7.20 7.30 2.50 1.30 6.70 6.50 7.00
1 Only for capacitance values ≥ 22 µF
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805 and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
Eiecxmmc Compancnls KEIVIEI' mama): 5mm 5mm Smax Smax 3°C/second 3°C/second maximum maximum (VG/second (VG/second maximum maximum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 11
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Technique:
 •SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
 •AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile:
KEMET’sfamiliesofsurfacemountmultilayerceramiccapacitors(SMDMLCCs)arecompatiblewithwave(singleordual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.KEMET’srecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsoftheIPC/
J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflowpasses
attheseconditions.
Profile Feature Termination Finish
SnPb 100%MatteSn
Preheat/Soak
TemperatureMinimum(TSmin)
100°C
150°C
TemperatureMaximum(T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)
C/second
maximum
C/second
maximum
LiquidousTemperature(TL)183°C 217°C
TimeAboveLiquidous(tL) 60 – 150 seconds 60 – 150 seconds
PeakTemperature(TP)235°C 260°C
TimeWithin5°CofMaximum
PeakTemperature(t
P
)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)
C/second
maximum
C/second
maximum
Time25°CtoPeak
Temperature
6minutes
maximum
8minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp Up Rate = 3ºC/sec
Maximum Ramp Down Rate = 6ºC/sec
tP
tL
ts
25ºC to Peak
Einctmmc Compancnl: KEIl/IEI' EHARGED! 1,000 Cycles (755"010 +125’C). Measurement a1 24 hours +/7 4 hours afrer test conclusion. Load Humidity: 1,000 hours 85"Cl85% RH and rated voltage. Add 100 K ohm resistor. Measurement a1 24 hours +/7 4 hours afrer test conclusion, Low Volt Humidny: 1,000 hours SEC/85% RH and 1.5 V, Add 100 K ohm resismr. Measurement a1 24 hours +/7 4 hours afrer test conclusion, M|L7STD7202 Method 106 t = 24 hours/cycle. Steps 7a and 71) not required. M|L7STD7202 Method 107 755"C/+125’C. Note: Number of cycles required 7 300, maximum transierrrme 7 20 M|L7STD7202 Method 103 /E|A7198 M|L7STD7202 Method 103 5 g‘s tor 20 minutes, 12 cycles each 013 oriemations. Nore: Use 5" X 5" PCB 0.031" thick 7 secure poims on one long side and 2 secure poims at corners of mounted wnhin 2" from any secure point, Test from 10 7 2,000 Hz M|L7STD7202 Method 213 M|L7STD7202 Method 215
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 12
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Table 4 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
TerminalStrength JIS–C–6429 Appendix1,Note:Forceof1.8kgfor60seconds.
BoardFlex JIS–C–6429
Appendix2,Note:Standardterminationsystem–2.0mm(minimum)forallexcept3mm
forC0G.Flexibleterminationsystem–3.0mm(minimum).
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodB,4hoursat155°C,dryheatat235°C
b)MethodBat215°Ccategory3
c)MethodD,category3at260°C
TemperatureCycling JESD22MethodJA–104
1,000Cycles(55°Cto+125°C).Measurementat24hours+/−4hoursaftertest
conclusion.
BiasedHumidity MIL–STD202Method
103
LoadHumidity:1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
LowVoltHumidity:1,000hours85°C/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours+/−4hoursaftertestconclusion.
MoistureResistance
MILSTD202Method
106
t=24hours/cycle.Steps7aand7bnotrequired.
Measurementat24hours+/−4hoursaftertestconclusion.
ThermalShock
MILSTD202Method
107
55°C/+125°C.Note:Numberofcyclesrequired–300,maximumtransfertime–20
seconds,dwelltime–15minutes.Air–Air.
HighTemperatureLife
MILSTD202Method
108
/EIA–198
1,000hoursat125°C(85°CforX5R,Z5UandY5V)with2Xratedvoltageapplied.
StorageLife
MILSTD202Method
108
150°C,0VDCfor1,000hours.
Vibration MIL–STD–202Method
204
5g'sfor20minutes,12cycleseachof3orientations.Note:Use8"X5"PCB0.031"thick
7securepointsononelongsideand2securepointsatcornersofoppositesides.Parts
mountedwithin2"fromanysecurepoint.Testfrom10–2,000Hz
MechanicalShock
MILSTD202Method
213
Figure1ofMethod213,ConditionF.
Resistance to Solvents
MILSTD202Method
215
Addaqueouswashchemical,OKEMCleanorequivalent.
Storage and Handling
Ceramicchipcapacitorsshouldbestoredinnormalworkingenvironments.Whilethechipsthemselvesarequiterobustin
otherenvironments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,
andlongtermstorage.Inaddition,packagingmaterialswillbedegradedbyhightemperature–reelsmaysoftenorwarp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40ºCandmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
thepartsandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Foroptimizedsolderabilitychipstock
shouldbeusedpromptly,preferablywithin1.5yearsofreceipt.
cccccccccccccccccccc CHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 13
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Construction
Detailed Cross Section
Barrier Layer
(Ni)
Dielectric Material
(CaZrO3)
End Termination/
External Electrode
(Cu)
Dielectric
Material (CaZrO3)
Barrier Layer
(Ni)
End Termination/
External Electrode
(Cu)
Termination Finish
(100% Matte Sn)
Inner Electrodes
(Ni)
Inner Electrodes
(Ni)
Termination Finish
(100% Matte Sn)
Capacitor Marking (Optional):
Lasermarkingoptionisnotavailableon:
• C0G,UltraStableX8RandY5Vdielectricdevices
EIA 0402 case size devices
• EIA0603casesizedeviceswithFlexibleTerminationoption.
• KPSCommercialandAutomotivegradestackeddevices.
Thesecapacitorsaresuppliedunmarkedonly.
ammm Compancnls KEIVIEI' Emma): 8mm.1me 73 mm (7 00“} unamm CamerTape
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 14
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Tape & Reel Packaging Information
KEMEToffersmultilayerceramicchipcapacitorspackagedin8,12and16mmtapeon7"and13"reelsinaccordancewith
EIAStandard481.Thispackagingsystemiscompatiblewithalltape-fedautomaticpickandplacesystems.SeeTable2for
detailsonreelingquantitiesforcommercialchips.
8 mm, 12 mm
or 16 mm Carrier Tape
178 mm (7.00")
or
330 mm (13.00")
Anti-Static Reel
Embossed Plastic* or
Punched Paper Carrier.
Embossment or Punched Cavity
Anti-Static Cover Tape
(.10 mm (.004") Maximum Thickness)
Chip and KPS Orientation in Pocket
(except 1825 Commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar Code Label
Sprocket Holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch(P
1
)* Pitch(P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥1812 12 8 8
KPS 1210 12 8 8
KPS1812&2220 16 12 12
Array0508&0612 844
*Refer to Figures 1 & 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 & 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotivegrade7"reelunmarked
C-3191
Automotivegrade13"reelunmarked
C-7081
Commercialgrade7"reelunmarked
C-7082
Commercialgrade13"reelunmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs
• Doublethepartsoneachreelresultsinfewerreel
changesandincreasedefficiency
• Fewerreelsresultinlowerpackaging,shippingand
storagecosts,reducingwaste
Eiecxmmc Compancnls KEIVIEI' EHARGED: c mum: DY Minimum R Reierence SY Minimum T T‘ Note 1 Note 2 Note 3 Maximum Maximum i3Y Maximum E2 T2 W Nme4 Minimum Maximum Maximum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 15
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
Po
T
F
W
Center Lines of Cavity
Ao
Bo
User Direction of Unreeling
Cover Tape
Ko
B
1
is for tape feeder reference only,
including draft concentric about B
o
.
T
2
ØD
1
ØDo
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
[10 pitches cumulative
tolerance on tape ± 0.2 mm]
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5+0.10/-0.0
(0.059+0.004/-
0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0&K0
8 mm Single(4mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
4.0 ±0.10
(0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single(4mm)&
Double(8mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138 ±0.002)
12.0 ±0.10
(0.157 ±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481 paragraph 4.3 section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape (see
Figure 4).
(e) for KPS Series product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f ¢¢§9 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence NmeZ 0.10 (0.004) Maximum (0.3%i%%%2) (0237) 4.0 10.10 3.3 (0.157 :a 004) (0.327)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 16
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
[10 pitches cumulative
tolerance on tape ± 0.2 mm]
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum GMinimum
R Reference
Note 2
8 mm 1.5+0.10-0.0
(0.059+0.004-0.0) 1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
0.10
(0.004)
Maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2Minimum F P1 TMaximum WMaximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05
(0.079 ±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single(4mm)
4.0 ±0.10
(0.157 ±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
c) rotation of the component is limited to 20° maximum (see Figure 3).
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4).
e) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6).
cccccccccccccccccccc Emma): e 7/////////////////////l‘ e O @379
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 17
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force:1.0Kgminimum.
2. Cover Tape Peel Strength: Thetotalpeelstrengthofthecovertapefromthecarriertapeshallbe:
Tape Width Peel Strength
8 mm 0.1to1.0Newton(10to100gf)
12 and 16 mm 0.1to1.3Newton(10to130gf)
Thedirectionofthepullshallbeoppositethedirectionofthecarriertapetravel.Thepullangleofthecarriertapeshallbe
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300±10mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 5.4 +1540 0 (0.331 “1.05940 0) 12 4 +2.0/ra 0 (a 488 mus/70.0) 1e 4 +2.0/ro.o (a 545 mom/70.0) 14.4 (a 567) 15.4 (0.724) 22.4 (o 882)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 18
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W3 (Includes
flange distortion
at outer edge)
W2 (Measured at hub)
W1 (Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size A BMinimum CDMinimum
8 mm 178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059) 13.0+0.5/-0.2
(0.521+0.02/-0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size NMinimum W1 W2Maximum W3
8 mm
50
(1.969)
8.4+1.5/-0.0
(0.331+0.059/-0.0)
14.4
(0.567)
Shallaccommodatetape
widthwithoutinterference
12 mm
12.4+2.0/-0.0
(0.488+0.078/-0.0)
18.4
(0.724)
16 mm
16.4+2.0/-0.0
(0.646+0.078/-0.0)
22.4
(0.882)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 19
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm Minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
Minimum Leader
400 mm Minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm Maximum, either direction
Straight Edge
250 mm
Elongated sprocket holes
(32 mm & wider tapes)
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1003_C0G • 7/21/2016 20
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
C0G Dielectric, 10 – 250 VDC (Commercial Grade)
KEMET Electronic Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.
AllInformationgivenhereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
propertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 27PF 50V C0G/NP0 1206
Available Quantity: 12,000
Unit Price: 0.04034
CAP CER 27PF 50V C0G/NP0 1206
Available Quantity: 15,101
Unit Price: 0.28
CAP CER 27PF 50V C0G/NP0 1206
Available Quantity: 15,101
Unit Price: 0.28