X7R Dielectric, 6.3-250 VDC Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• −55°Cto+125°Coperatingtemperaturerange
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220,
and 2225 case sizes
• DCvoltageratingsof6.3V,10V,16V,25V,35V,50V,
100V,200V,and250V
• Capacitanceofferingsrangingfrom10pFto47μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
• Non-polardevice,minimizinginstallationconcerns
• 100%puremattetin-platedterminationfinishallowingfor
excellent solderability
• SnPbterminationfinishoptionavailableuponrequest
(5% Pb minimum)
Overview
KEMET’sX7Rdielectricfeaturesa125°Cmaximum
operatingtemperatureandisconsideredtemperature
stable.TheElectronicsComponents,Assembliesand
MaterialsAssociation(EIA)characterizesX7Rdielectricas
aClassIImaterial.Componentsofthisclassificationare
fixed,ceramicdielectriccapacitorssuitedforbypassand
decouplingapplicationsorforfrequencydiscriminating
circuitswhereQandstabilityofcapacitancecharacteristics
arenotcritical.X7Rexhibitsapredictablechangein
capacitancewithrespecttotimeandvoltage,boastinga
minimalchangeincapacitancewithreferencetoambient
temperature.Capacitancechangeislimitedto±15%from
−55°Cto+125°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Applications
Typicalapplicationsincludedecoupling,bypass,filteringandtransientvoltagesuppression.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
E1ccrmmc compmm KEIVIEI' crummy: 7411(E1A 0603 and smal‘er case srzes) 7210 (EIA (1805 and larger case srzes) 7040 (EIA 0503) 7215 (EIA 0805 and larger case srzes)
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Ordering Information
C1206 C106 M 4 R A CTU
Ceramic
Case Size
(L" x W")
Specification/
Series1
Capacitance
Code (pF)
Capacitance
Tolerance
RatedVoltage
(VDC) Dielectric
Failure Rate/
Design
Termination
Finish2
Packaging/
Grade (C-Spec)
0402
0603
0805
1206
1210
1808
1812
1825
2220
2225
C = Standard Two
significant
digitsand
number of
zeros.
J = ±5%
K = ±10%
M = ±20%
9 = 6.3
8 = 10
4 = 16
3 = 25
6 = 35
5 = 50
1 = 100
2 = 200
A = 250
R = X7R A = N/A C = 100%
Matte Sn
See
“Packaging
C-Spec
Ordering
Options
Table
1 Flexible termination option is available. Please see FT-CAP product bulletin C1013_X7R_FT-CAP_SMD.
2 Additional termination finish options may be available. Contact KEMET for details.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade
Ordering Code (C-Spec)
BulkBag/Unmarked
Notrequired(Blank)
7" Reel/Unmarked
TU
13" Reel/Unmarked
7411 (EIA 0603 and smaller case sizes)
7210(EIA0805andlargercasesizes)
7" Reel/Marked TM
13" Reel/Marked
7040 (EIA 0603)
7215(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
7081
13"Reel/Unmarked/2mmpitch
2
7082
1 Default packaging is "Bulk Bag." An ordering code C-Spec is not required for "Bulk Bag" packaging.
1 The terms "Marked" and "Unmarked" pertain to laser marking option of capacitors. All packaging options labeled as "Unmarked" will contain capacitors
that have not been laser marked. Please contact KEMET if you require a laser marked option. For more information see "Capacitor Marking."
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
ancnls KEIl/IEI' CHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
Size
Code
Metric
Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0402 1005 1.00 (0.040)
±0.05 (0.002) 0.50 (0.020)
±0.05 (0.002)
See Table 2
forThickness
0.30 (0.012)
±0.10 (0.004) 0.30 (0.012) Solderreflow
only
0603 1608 1.60 (0.063)
±0.15 (0.006) 0.80 (0.032)
±0.15 (0.006) 0.35 (0.014)
±0.15 (0.006) 0.70 (0.028)
Solder wave or
Solderreflow
0805 2012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010) 0.75 (0.030)
1206 3216 3.20 (0.126)
±0.20 (0.008) 1.60 (0.063)
±0.20 (0.008) 0.50 (0.02)
±0.25 (0.010)
N/A
121013225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
Solderreflow
only
1808 4520 4.70 (0.185)
±0.50 (0.020) 2.00 (0.079)
±0.20 (0.008) 0.60 (0.024)
±0.35 (0.014)
1812 4532
4.50 (0.177)
±0.30 (0.012)
3.20 (0.126)
±0.30 (0.012)
0.60 (0.024)
±0.35 (0.014)
1825 4564 4.50 (0.177)
±0.30 (0.012) 6.40 (0.252)
±0.40 (0.016) 0.60 (0.024)
±0.35 (0.014)
2220 5650
5.70 (0.224)
±0.40 (0.016)
5.00 (0.197)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
2225 5664 5.60 (0.220)
±0.40 (0.016) 6.40 (0.248)
±0.40 (0.016) 0.60 (0.024)
±0.35 (0.014)
1 For capacitance values ≥ 4.7 µF add 0.02 (0.001) to the width tolerance dimension and 0.10 (0.004) to the length tolerance dimension.
Qualification/Certification
CommercialGradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 4, Performance & Reliability.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions.
ammmc compmm KEIl/IEI' CHARGED! 1,000 megohm microfarads or 100 an 500 megohm micmtarads or 10 an 100 megohm microfarads or 10 8|}
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
OperatingTemperatureRange −55°Cto+125°C
CapacitanceChangewithReferenceto
+25°Cand0VDCApplied(TCC) ±15%
1AgingRate(Maximum%CapacitanceLoss/DecadeHour) 3.0%
2DielectricWithstandingVoltage(DWV)
250%ofratedvoltage
(5±1secondsandcharge/dischargenotexceeding50mA)
3DissipationFactor(DF)MaximumLimitat25°C See Dissipation Factor Limit Table
4InsulationResistance(IR)MinimumLimitat25°C See Insulation Resistance Limit Table
(Ratedvoltageappliedfor120±5secondsat25°C)
1 Regarding Aging Rate: Capacitance measurements (including tolerance) are indexed to a referee time of 48 or 1,000 hours. Please refer to a part
number specific datasheet for referee time details.
2 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
3 Capacitance and dissipation factor (DF) measured under the following conditions:
1 kHz ±50 Hz and 1.0 ±0.2 Vrms if capacitance ≤ 10 µF
120 Hz ±10 Hz and 0.5 ±0.1 Vrms if capacitance > 10 µF
4 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Insulation Resistance Limit Table
EIA Case Size Rated DC Voltage
1,000 megohm
microfarads or 100 GΩ
500 megohm
microfarads or 10 GΩ
100 megohm
microfarads or 10 GΩ
0402
ALL
< 0.012 µF
≥0.012µF
N/A
0603 ≤200V < 0.047 µF ≥0.047µf<0.47µf ≥0.47µf
250V
N/A
N/A
ALL
0805 ≤200V < 0.15 µF ≥0.15µF<2.2µf ≥2.2µf
250V
< .027 µF
N/A
≥.027µF
1206 ≤200V < 0.47 µF ≥0.47µF<2.2µf ≥2.2µf
250V
< 0.12 µF
N/A
≥0.12µF
1210 ≤200V < 0.39 µF ≥0.39µF<10µf ≥10µf
250V
< 0.27 µF
N/A
≥0.27µF
1808 ALL ALL N/A N/A
1812
ALL
< 2.2 µF
≥2.2µF
N/A
1825 ALL ALL N/A N/A
2220
ALL
< 10 µF
≥10µF
N/A
2225 ALL ALL N/A N/A
ammmc compmm KEIVIEI' crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Dissipation Factor (DF) Limit Table
EIA Case
Size
Rated DC
Voltage Capacitance
Dissipation
Factor
(Maximum
%)
0402
< 16
All
5.0
16
3.5
25
< 0.1 µF
3.5
25
≥0.1µF
10.0
> 25
All
2.5
06031
< 16
< 1.0 µF
5.0
16/25
3.5
> 25
2.5
< 16
≥1.0µF 10.0
16/25
0805
< 16
< 2.2 µF
5.0
16/25
3.5
> 25
< 1.0 µF
2.5
< 16
≥2.2µF 10.0
16/25
> 25
≥1.0µF
12062
< 16
< 10 µF
5.0
16/25
3.5
> 25
All
2.5
< 16
≥10µF 10.0
16/25
12103
< 16
< 22 µF
5.0
16/25
3.5
> 25
2.5
< 16
≥22µF 10.0
16/25
18082225
< 16
All
5.0
16/25
3.5
> 25
2.5
1 For Capacitance values 0.22uF (16 and 25 Volts) DF is 5%.
2 For Capacitance value 2.2uF (25 Volts) and ≥ 2.2 µF (35 and 50 Volts) DF is 10%.
3 For Capacitance value 10uF (25 Volts) DF is 10%.
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Case Size Rated DC
Voltage
Capacitance
Value
Dissipation
Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
X7R
0402
< 16
All
7.5
± 20% 10% of Initial
limit
16/25
5.0
> 25
3.0
06031
< 16
< 1.0 µF
7.5
16/25
5.0
> 25
3.0
< 16
≥1.0µF 20.0
16/25
0805
< 16
< 2.2 µF
7.5
16/25
5.0
> 25
< 1.0 µF
3.0
< 16
≥2.2µF 20.0
16/25
> 25
≥1.0µF
12062
< 16
< 10 µF
7.5
16/25
5.0
> 25
All
3.0
< 16
≥10µF 20.0
16/25
12103
< 16
< 22 µF
7.5
16/25
5.0
> 25
3.0
< 16
≥22µF 20.0
16/25
1808-2225
< 16
All
7.5
16/25
5.0
> 25
3.5
1 For Capacitance values 0.22 uF (16 and 25 Volts) DF is 7.5%.
2 For Capacitance value 2.2 uF (25 Volts) and ≥ 2.2 µF (35 and 50 Volts) DF is 20%.
3 For Capacitance value 10 uF (25 Volts) DF is 20%.
ammmc compmm KEIVIEI' crummy: case Sim] Series
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 1A – Capacitance Range/Selection Waterfall (0402 – 1206 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82).
xx1 Available only in K and M tolerance.
Cap Cap
Code
Case Size/
Series C0402C C0603C C0805C C1206C
Voltage Code 9843 5 9843512A 9 8436512A 9 8436512A
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
35
50
100
200
250
6.3
10
16
25
35
50
100
200
250
Cap Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
10 - 20 pF* 100 - 200* J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
22 pF 220 J K M BB BB BB BB BB CF CF CF CF CF CF CF DM DM DM DM DM DM DN DN EB EB EB EB EB EB EB EB
24 - 91pF 240 - 910* J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
100 - 150 pF** 101 - 151** J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
180 - 820 pF** 181 - 821** J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
1000pF 102 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
1200 pF 122 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
1500 pF 152 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
1800 pF 182 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
2200 pF 222 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
2700 pF 272 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
3300 pF 332 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
3900 pF 392 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
4700 pF 472 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
5600 pF 562 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
6800 pF 682 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
8200 pF 822 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
10000 pF 103 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
12000 pF 123 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
15000 pF 153 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
18000 pF 183 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
22000 pF 223 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB EB
27000 pF 273 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DP DE DG EB EB EB EB EB EB EB EB EB
33000 pF 333 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DP DE DG EB EB EB EB EB EB EB EB EB
39000 pF 393 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DP DE DG EB EB EB EB EB EB EC EB EB
47000 pF 473 J K M BB BB BB BB CF CF CF CF CJ CF DO DO DO DO DO DO DE DG DG EB EB EB EB EB EB EC ED ED
56000 pF 563 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DP DE DG DG EB EB EB EB EB EB EB ED ED
68000 pF 683 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DP DE DG DG EB EB EB EB EB EB EB ED ED
82000 pF 823 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DP DE EB EB EB EB EB EB EB ED ED
0.1 µF 104 J K M BB BB BB BB¹ CJ CJ CJ CJ CJ DN DN DN DN DN DN DE EB EB EB EB EB EB EB EM EM
0.12 µF 124 J K M CF CF CF CF CF DN DN DN DN DP DP DG EC EC EC EC EC EC EC EG EM
0.15 µF 154 J K M CF CF CF CF CF DN DN DN DN DP DP DG EC EC EC EC EC EC EC EG EG
0.18 µF 184 J K M CF CF CF CF DN DN DN DN DG DG DG EC EC EC EC EC EC EC EM EM
0.22 µF 224 J K M CF CF CF CF DN DN DN DN DG DG DG EC EC EC EC EC EC EC EG EG
0.27 µF 274 J K M CF CF CF DP DP DP DP DP DP EB EB EB EB EC EC EM
0.33 µF 334 J K M CF CF CF DG DG DG DG DP DP EB EB EB EB EC EC EG
0.39 µF 394 JK M CF CF CF DG DG DG DG DE DE EB EB EB EB EC EC EG
0.47 µF 474 J K M CF CF CF CG¹ DG DG DG DG DE DE EC EC EC EC EC EC EG
0.56 µF 564 J K M DP DP DP DG DH DH ED ED ED ED EC EC EM
0.68 µF 684 J K M DP DP DP DG DH DH EE EE EE EE ED ED EM
0.82 µF 824 J K M DP DP DP DG EF EF EF EF ED ED EH
1 µF 105 J K M CG¹ CG¹ CCD¹ DP DP DP DG DG¹ DG¹ EP EP EP EP ED ED EH
1.2 µF 125 J K M DE DE DE ED ED ED EG EH EH
1.5 µF 155 J K M DG DG DG ED ED ED EG EH EH
1.8 µF 185 J K M DG DG DG ED ED ED EF EH EH
2.2 µF 225 J K M CG¹ CG¹ DG DG DG DG¹ EH EH EH¹ EH¹ EH EH
2.7 µF 275 J K M EN EN EN EH
3.3 µF 335 J K M ED ED ED EH
3.9 µF 395 J K M EF EF EF EH
4.7 µF 475 J K M DG DG DG DG EH EH EH EH EH¹ EH¹
Cap Cap
Code
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
35
50
100
200
250
6.3
10
16
25
35
50
100
200
250
Voltage Code 9843 5 9843512A 9 8436512A 9 8436512A
Case Size/
Series
C0402C C0603C C0805C C1206C
ammmc compmm KEIVIEI' crummy: case Sim] Series
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Cap Cap
Code
Case Size/
Series C0402C C0603C C0805C C1206C
Voltage Code 9843 5 9843512A 9 8436512A 9 8436512A
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
35
50
100
200
250
6.3
10
16
25
35
50
100
200
250
Cap Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
5.6 µF 565 J K M EH EH EH
6.8 µF 685 J K M EH EH EH
8.2 µF 825 J K M EH EH EH
10 µF 106 J K M DH DH EH EH EH EH
22 µF 226 J K M EH¹ EH¹
Cap Cap
Code
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
35
50
100
200
250
6.3
10
16
25
35
50
100
200
250
Voltage Code 9843 5 9843512A 9 8436512A 9 8436512A
Case Size/
Series
C0402C C0603C C0805C C1206C
Table 1A – Capacitance Range/Selection Waterfall (0402 – 1206 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82).
xx1 Available only in K and M tolerance.
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2225 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82).
xx1 Available only in K and M tolerance.
Cap Cap
Code
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Cap Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
10 - 91 pF* 100 - 910* J K M FB FB FB FB FB FB FB
11 pF 110 J K M FB FB FB FB FB FB FB
12 pF 120 J K M FB FB FB FB FB FB FB
13 pF 130 J K M FB FB FB FB FB FB FB
15 pF 150 J K M FB FB FB FB FB FB FB
16 pF 160 J K M FB FB FB FB FB FB FB
18 pF 180 J K M FB FB FB FB FB FB FB
20 pF 200 J K M FB FB FB FB FB FB FB
22 pF 220 J K M FB FB FB FB FB FB FB
24 pF 240 J K M FB FB FB FB FB FB FB
27 pF 270 J K M FB FB FB FB FB FB FB
30 pF 300 J K M FB FB FB FB FB FB FB
33 pF 330 J K M FB FB FB FB FB FB FB
36 pF 360 J K M FB FB FB FB FB FB FB
39 pF 390 J K M FB FB FB FB FB FB FB
43 pF 430 J K M FB FB FB FB FB FB FB
47 pF 470 J K M FB FB FB FB FB FB FB
51 pF 510 J K M FB FB FB FB FB FB FB
56 pF 560 J K M FB FB FB FB FB FB FB
62 pF 620 J K M FB FB FB FB FB FB FB
68 pF 680 J K M FB FB FB FB FB FB FB
75 pF 750 J K M FB FB FB FB FB FB FB
Cap Cap
Code
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2225 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82).
xx1 Available only in K and M tolerance.
Cap Cap
Code
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Cap Tolerance Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
82 pF 820 J K M FB FB FB FB FB FB FB
91 pF 910 J K M FB FB FB FB FB FB FB
100 - 270 pF** 101 - 271** J K M FB FB FB FB FB FB FB
110 pF 111 J K M FB FB FB FB FB FB FB
120 pF 121 J K M FB FB FB FB FB FB FB
130 pF 131 J K M FB FB FB FB FB FB FB
150 pF 151 J K M FB FB FB FB FB FB FB
180 pF 181 J K M FB FB FB FB FB FB FB
220 pF 221 J K M FB FB FB FB FB FB FB
270 pF 271 J K M FB FB FB FB FB FB FB
330 pF 331 J K M FB FB FB FB FB FB FB LF LF LF
390 pF 391 J K M FB FB FB FB FB FB FB LF LF LF
470 - 1,200 pF** 471 - 122** J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
560 pF 561 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
680 pF 681 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
820 pF 821 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,000 pF 102 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,200 pF 122 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,500 pF 152 J K M FB FB FB FB FB FB FE LF LF LF GB GB GB GB
1,800 pF 182 J K M FB FB FB FB FB FB FE LF LF LF GB GB GB GB
2,200 pF 222 J K M FB FB FB FB FB FB FB FB LF LF LF GB GB GB GB
2,700 pF 272 J K MFB FB FB FB FB FB FB FB LF LF LF GB GB GB GB
3,300 pF 332 J K M FB FB FB FB FB FB FB FB LF LF GB GB GB GB
3,900 pF 392 J K M FB FB FB FB FB FB FB FB LF LF GB GB GB GB HB HB HB
4,700 pF 472 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GD HB HB HB KE KE KE
5,600 pF 562 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GH HB HB HB KE KE KE
6,800 pF 682 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HB HB JE JE JE KE KE KE
8,200 pF 822 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HB HB JE JE JE KE KE KE
10,000 pF 103 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HB HE JE JE JE KE KE KE
12,000 pF 123 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HB HE JE JE JE KE KE KE
15,000 pF 153 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HB JE JE JE KE KE KE
18,000 pF 183 J K M FB FB FB FB FB FB FB FB LD LD LD GB GB GB GB GB HB HE JE JE JE KE KE
22,000 pF 223 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB HB JE JE JE KE KE
27,000 pF 273 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB HB JE JE JE KE KE
33,000 pF 333 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB HB JB JB JB KE
39,000 pF 393 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB HB JB JB JB
47,000 pF 473 J K M FB FB FB FB FB FB FC FC LD LD GB GB GB GB GB HB HB HB HB JB JB JB
56,000 pF 563 J K M FB FB FB FB FB FB FC FC LD LD GB GB GB GB GB HB HB HB HB JB JB JB
68,000 pF 683 J K M FB FB FB FB FB FB FC FC LD GB GB GB GB GB HB HB HB HB JB JB JB
82,000 pF 823 J K M FB FB FB FB FB FC FF FF LD GB GB GB GB GB HB HB HB HB JC JC JC JC JC
0.10 µF 104 J K M FB FB FB FB FB FD FG FG LD GB GB GB GB GB HB HB HB HB JC JC JC JC JC KC KC KC KC
0.12 µF 124 J K M FB FB FB FB FB FD FH FH LD GB GB GB GB GB HB HB HB HB JC JC JC JC JC KC KC KC KC
0.15 µF 154 J K M FC FC FC FC FC FD FM FM LD GB GB GB GE GE HB HB HB HB JC JC JC JC JC KC KC KC KC
0.18 µF 184 J K M FC FC FC FC FC FD FK FK LD GB GB GB GG GG HB HB HB HB JC JC JC JC JC KC KC KC KC
0.22 µF 224 J K M FC FC FC FC FC FD FK FK GB GB GB GG GG HB HB HB HB JC JC JC JC JC KC KC KC KC
0.27 µF 274 J K M FC FC FC FC FC FD FP FP GB GB GG GG GG HB HB HB HB JC JC JC JC JC KB KC KC KC
0.33 µF 334 J K M FD FD FD FD FD FD FM FM GB GB GG GG GG HB HB HB HB JC JC JC JC JC KB KC KC KC
0.39 µF 394 J K M FD FD FD FD FD FD FK FK GB GB GG GG GG HB HB HD HD JC JC JC JC JC KB KC KC KC
0.47 µF 474 J K M FD FD FD FD FD FD FS FS GB GB GG GJ GJ HB HB HD HD JC JC JC JC JC KB KC KD KD
Cap Cap
Code
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
ammmc compmm KEIVIEI' crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2225 Case Sizes) cont'd
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91).
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82).
xx1 Available only in K and M tolerance.
Cap Cap
Code
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Cap Tolerance
Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
0.56 µF 564 J K M FD FD FD FD FD FF GC GC GG HB HD HD HD JC JC JC JD JD KB KC KD KD
0.68 µF 684 J K M FD FD FD FD FD FG GC GC GG HB HD HD HD JC JC JD JD JD KB KC KD KD
0.82 µF 824 J K M FF FF FF FF FF FL GE GE GG HB HF HF HF JC JC JF JF JF KB KC KE KE
1.0 µF 105 J K M FH FH FH FH FH FM GE GE GG HB HF HF HF JC JC JF JF JF KB KD KE KE
1.2 µF 125 J K M FH FH FH FH FG FH GB GB GB HB JC JC KB KE KE KE
1.5 µF 155 J K M FH FH FH FH FG FM GC GC GC HC JC JC KC
1.8 µF 185 J K M FH FH FH FH FG FJ GE GE GE HD JD JD KD
2.2 µF 225 J K M FJ FJ FJ FJ FG FT¹ GO GO GO¹ HF JF JF KD
2.7 µF 275 J K M FE FE FE FG FH GJ GJ GJ
3.3 µF 335 J K M FF FF FF FM FM GL GL GL
3.9 µF 395 J K M FG FG FG FG FK GK GK
4.7 µF 475 J K M FC FC FC FG FS GK GK JF JF
5.6 µF 565 J K M FF FF FF FH
6.8 µF 685 J K M FG FG FG FM
8.2 µF 825 J K M FH FH FH FK
10 µF 106 J K M FT¹ FT¹ FFS¹ FS¹ GK JF JO
12 µF 126 J K M
15 µF 156 J K M FM FM JO JO
18 µF 186 J K M
22 µF 226 J K M FS FS FS¹ FS¹ JO
47 µF 476 J K M FS¹ FS¹
Cap Cap
Code
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
50
100
200
250
Voltage Code 9843512A512 3 5 12A512A3 5 12A512A
Case Size/
Series C1210C C1808C C1812C C1825C C2220C C2225C
ammm Compancnls KEIVIEI' Emma): BB CF 00 00 00 DM DN 00 01> 0F 00 DH EB EC EN F0 FF FF EP EM EG EH F5 F0 FD FF FF FG FL FH FP FM FJ FT FK FS NA NC 10 LF 05 cc GD 01: GH 66 GK 01 CL 00 0402 0603 0603 0603 0603 0805 0805 0805 0805 0805 0805 0805 1206 1206 1206 1206 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1706 1706 1808 1808 1812 1812 1812 1812 1812 1812 1812 1812 1812 1812 0.501005 08010.07" 08010.10“ 0.8010.15 0.8010.15* 0 70 1 020* 0 78 1 010* 08010.10" 0 90 1 010* 1.001010 12510.15 1.251020 0.781010 0.901010 0.951010 1.001010 1.101010 12010.15 1.2010 20 12510.15 16010.15 1.601020 0.781010 0.901010 0.951010 1.001010 1.101010 12510.15 14010.15 15510.15 1.601020 1701020 1.851020 19010.20 2.1010.20 2.501030 0.901010 10010.15 0.901010 10010.15 1.001010 1.101010 12510.15 1.301010 1.401015 1.551010 1.60 1 0 20 1.701015 190 1 0.20 2.501020 10,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 o oooooooooooooooooooooooooooooooooooo 50,000 15,000 15,000 10,000 15,000 15,000 15,000 15,000 15,000 10,000 anaaaoooooan:aaoooooaaaaaoooooaaaaaoo accesses 2,500 2,500 2,500 4,000 4,000 4,000 2,500 2,500 2,500 2,500 2,500 2,000 2,000 4,000 4,000 4,000 2,500 2,500 2,500 2,000 2,000 2,000 2,000 2,000 2,000 2,000 1,000 4,000 4,000 2,500 2,500 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 500 500 oooooooo 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 8,000 8,000 10,000 10,000 10,000 10,000 10,000 10,000 8,000 8,000 8,000 8,000 8,000 8,000 8,000 4,000 10,000 10,000 10,000 10,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 2,000 2,000
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape and Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA
0603 (1608 metric) case size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
BB
0402
0.50 ± 0.05
10,000
50,000
0
0
CF
0603
0.80 ± 0.07*
4,000
15,000
0
0
CG
0603
0.80 ± 0.10*
4,000
15,000
0
0
CD
0603
0.80 ± 0.15
4,000
10,000
0
0
CJ
0603
0.80 ± 0.15*
4,000
15,000
0
0
DM
0805
0.70 ± 0.20*
4,000
15,000
0
0
DN
0805
0.78 ± 0.10*
4,000
15,000
0
0
DO
0805
0.80 ± 0.10*
4,000
15,000
0
0
DP
0805
0.90 ± 0.10*
4,000
15,000
0
0
DE
0805
1.00 ± 0.10
0
0
2,500
10,000
DG
0805
1.25 ± 0.15
0
0
2,500
10,000
DH
0805
1.25 ± 0.20
0
0
2,500
10,000
EB
1206
0.78 ± 0.10
4,000
10,000
4,000
10,000
EC
1206
0.90 ± 0.10
0
0
4,000
10,000
EN
1206
0.95 ± 0.10
0
0
4,000
10,000
ED
1206
1.00 ± 0.10
0
0
2,500
10,000
EE
1206
1.10 ± 0.10
0
0
2,500
10,000
EF
1206
1.20 ± 0.15
0
0
2,500
10,000
EP
1206
1.20 ± 0.20
0
0
2,500
10,000
EM
1206
1.25 ± 0.15
0
0
2,500
10,000
EG
1206
1.60 ± 0.15
0
0
2,000
8,000
EH
1206
1.60 ± 0.20
0
0
2,000
8,000
FB
1210
0.78 ± 0.10
0
0
4,000
10,000
FC
1210
0.90 ± 0.10
0
0
4,000
10,000
FD
1210
0.95 ± 0.10
0
0
4,000
10,000
FE
1210
1.00 ± 0.10
0
0
2,500
10,000
FF
1210
1.10 ± 0.10
0
0
2,500
10,000
FG
1210
1.25 ± 0.15
0
0
2,500
10,000
FL
1210
1.40 ± 0.15
0
0
2,000
8,000
FH
1210
1.55 ± 0.15
0
0
2,000
8,000
FP
1210
1.60 ± 0.20
0
0
2,000
8,000
FM
1210
1.70 ± 0.20
0
0
2,000
8,000
FJ
1210
1.85 ± 0.20
0
0
2,000
8,000
FT
1210
1.90 ± 0.20
0
0
2,000
8,000
FK
1210
2.10 ± 0.20
0
0
2,000
8,000
FS
1210
2.50 ± 0.30
0
0
1,000
4,000
NA
1706
0.90 ± 0.10
0
0
4,000
10,000
NC
1706
1.00 ± 0.15
0
0
4,000
10,000
LD
1808
0.90 ± 0.10
0
0
2,500
10,000
LF
1808
1.00 ± 0.15
0
0
2,500
10,000
GB
1812
1.00 ± 0.10
0
0
1,000
4,000
GC
1812
1.10 ± 0.10
0
0
1,000
4,000
GD
1812
1.25 ± 0.15
0
0
1,000
4,000
GE
1812
1.30 ± 0.10
0
0
1,000
4,000
GH
1812
1.40 ± 0.15
0
0
1,000
4,000
GG
1812
1.55 ± 0.10
0
0
1,000
4,000
GK
1812
1.60 ± 0.20
0
0
1,000
4,000
GJ
1812
1.70 ± 0.15
0
0
1,000
4,000
GL
1812
1.90 ± 0.20
0
0
500
2,000
GO
1812
2.50 ± 0.20
0
0
500
2,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1 Plastic Quantity
E1ccxmmc compmm KEIVIEI' crummy: H5 HC HD HE HF J5 J0 JD JE JF J0 KB KC KD KE 1525 1525 1525 1525 1525 2220 2220 2220 2220 2220 2220 2225 2225 2225 2225 1.10 10.15 1,15 10.15 1.30 1 0.15 14010.15 1.50 1 0.15 1.00 1 0,15 1.10 10.15 1.30 1 0,15 1.401015 1.50 1 0,15 2.40 10.15 1.00 1 0.15 1.10 10.15 1.30 1 0.15 14010.15 ooooooooooooooo cccccaaaaaccccc 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 500 1,000 1,000 1,000 1,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 2,000 4,000 4,000 4,000 4,000
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 2A – Chip Thickness/Tape & Reel Packaging Quantities cont'd
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape and Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA
0603 (1608 metric) case size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
Table 2B – Bulk Packaging Quantities
Packaging Type Loose Packaging
BulkBag(default)
PackagingC-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA (in) Metric (mm) Minimum Maximum
0402 1005
1
50,000
0603
1608
0805 2012
1206
3216
1210 3225
1808
4520
20,000
1812 4532
1825
4564
2220 5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for automotive grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding anti-static Bulk Bag and automotive grade products). The
15th through 22nd character positions of the ordering code should be left blank. All product ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
HB
1825
1.10 ± 0.15
0
0
1,000
4,000
HC
1825
1.15 ± 0.15
0
0
1,000
4,000
HD
1825
1.30 ± 0.15
0
0
1,000
4,000
HE
1825
1.40 ± 0.15
0
0
1,000
4,000
HF
1825
1.50 ± 0.15
0
0
1,000
4,000
JB
2220
1.00 ± 0.15
0
0
1,000
4,000
JC
2220
1.10 ± 0.15
0
0
1,000
4,000
JD
2220
1.30 ± 0.15
0
0
1,000
4,000
JE
2220
1.40 ± 0.15
0
0
1,000
4,000
JF
2220
1.50 ± 0.15
0
0
1,000
4,000
JO
2220
2.40 ± 0.15
0
0
500
2,000
KB
2225
1.00 ± 0.15
0
0
1,000
4,000
KC
2225
1.10 ± 0.15
0
0
1,000
4,000
KD
2225
1.30 ± 0.15
0
0
1,000
4,000
KE
2225
1.40 ± 0.15
0
0
1,000
4,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1 Plastic Quantity
E‘ucuomc Compcnonu KEIVIEI' CHARGED!
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
CY X V1 V2 CY X V1 V2 CY X V1 V2
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
121013225 1.50 1.60 2.90 5.60 3.90 1.40 1.40 2.80 4.70 3.30 1.30 1.20 2.70 4.00 3.00
1808 4520 2.30 1.75 2.30 7.40 3.30 2.20 1.55 2.20 6.50 2.70 2.10 1.35 2.10 5.80 2.40
1812 4532 2.15 1.60 3.60 6.90 4.60 2.05 1.40 3.50 6.00 4.00 1.95 1.20 3.40 5.30 3.70
1825 4564 2.15 1.60 6.90 6.90 7.90 2.05 1.40 6.80 6.00 7.30 1.95 1.20 6.70 5.30 7.00
2220 5650 2.75 1.70 5.50 8.20 6.50 2.65 1.50 5.40 7.30 5.90 2.55 1.30 5.30 6.60 5.60
2225 5664 2.70 1.70 6.90 8.10 7.90 2.60 1.50 6.80 7.20 7.30 2.50 1.30 6.70 6.50 7.00
1 Only for capacitance values ≥ 22 µF
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805, and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
cccccccccccccccccccc Emma):
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Technique:
 •SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
 •AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile:
KEMET’sfamiliesofsurfacemountmultilayerceramiccapacitors(SMDMLCCs)arecompatiblewithwave(singleordual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.KEMET’srecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsoftheIPC/
J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflowpasses
attheseconditions.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)3°C/second
maximum
3°C/second
maximum
LiquidousTemperature(TL)183°C 217°C
TimeAboveLiquidous(tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
TimeWithin5°CofMaximum
Peak Temperature (t
P
)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)C/second
maximum
C/second
maximum
Time25°CtoPeak
Temperature
6 minutes
maximum
8 minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Table 4 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
TerminalStrength JIS–C–6429 Appendix1,Note:Forceof1.8kgfor60seconds.
Board Flex JIS–C–6429
Appendix 2, Note: Standard termination system – 2.0 mm (minimum) for all except 3 mm for
C0G. Flexible termination system – 3.0 mm (minimum).
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodB,4hoursat155°C,dryheatat235°C
b)MethodB,category3at215°C
c)MethodD,category3at260°C
TemperatureCycling JESD22MethodJA–104 1,000Cycles(−55°Cto+125°C).Measurementat24hours±4hoursaftertestconclusion.
Biased Humidity MIL–STD–202
Method103
LoadHumidity:1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurementat24hours±4hoursaftertestconclusion.
LowVoltHumidity:1,000hours85°C/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours±4hoursaftertestconclusion.
Moisture Resistance
MILSTD202
Method106
t=24hours/cycle.Steps7aand7bnotrequired.
Measurementat24hours±4hoursaftertestconclusion.
ThermalShock
MILSTD202
Method107
55°C/+125°C.Note:Numberofcyclesrequired–300.Maximumtransfertime–20
seconds. Dwell time – 15 minutes. Air – air.
HighTemperatureLife MIL–STD–202
Method108/EIA–198
1,000hoursat125°Cwith2Xratedvoltageappliedexcludingthefollowing:
Case Size Capacitance Applied Voltage
0603 & 0805 ≥1.0µF 1.5 X
1206 & 1210 ≥10µF
StorageLife
MILSTD202
Method108
150°C,0VDCfor1,000hours.
Vibration MIL–STD–202
Method204
5g'sfor20minutes,12cycleseachof3orientations.Note:Use8"X5"PCB0.031"thick
7securepointsononelongsideand2securepointsatcornersofoppositesides.Parts
mountedwithin2"fromanysecurepoint.Testfrom10–2,000Hz
MechanicalShock
MILSTD202
Method213
Figure1ofMethod213,ConditionF.
Resistance to Solvents
MILSTD202
Method215
Addaqueouswashchemical,OKEMCleanorequivalent.
Storage & Handling
Ceramicchipcapacitorsshouldbestoredinnormalworkingenvironments.Whilethechipsthemselvesarequiterobustin
otherenvironments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,
andlongtermstorage.Inaddition,packagingmaterialswillbedegradedbyhightemperature–reelsmaysoftenorwarp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
thepartsandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Foroptimizedsolderabilitychipstock
shouldbeusedpromptly,preferablywithin1.5yearsofreceipt.
.................... CHARGED!
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Construction (Typical)
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(BaTiO3)
Termination
Finish
(100% Matte Sn)
Termination
Finish
(100% Matte Sn) End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
ammmc Con-Don KEIVIEI' cums: .
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Capacitor Marking (Optional):
Thesesurfacemountmultilayerceramiccapacitorsare
normallysuppliedunmarked.Ifrequired,theycanbe
markedasanextracostoption.Markingisavailable
onmostKEMETdevices,butmustberequestedusing
thecorrectorderingcodeidentifier(s).Ifthisoptionis
requested,twosidesoftheceramicbodywillbelaser
markedwitha“K”toidentifyKEMET,followedbytwo
characters(perEIA–198-seetablebelow)toidentifythe
capacitance value. EIA 0603 case size devices are limited
tothe“K”characteronly.
Lasermarkingoptionisnot available on:
• C0G,ultrastableX8RandY5Vdielectricdevices.
EIA 0402 case size devices.
• EIA0603casesizedeviceswithflexibletermination
option.
• KPScommercialandautomotivegradestacked
devices.
X7R dielectric products in capacitance values outlined
below.
Markingappearsinlegiblecontrast.Illustratedbelow
isanexampleofanMLCCwithlasermarkingof“KA8”,
whichdesignatesaKEMETdevicewithratedcapacitance
of100µF.Orientationofmarkingisvendoroptional.
KEMET
ID
2-Digit
Capacitance
Code
EIA Case Size Metric Size Code Capacitance
0603
1608
≤170pF
0805
2012
≤150pF
1206
3216
≤910pF
1210
3225
≤2,000pF
1808
4520
≤3,900pF
1812
4532
≤6,700pF
1825
4564
≤0.018µF
2220
5650
≤0.027µF
2225
5664
≤0.033µF
ammmc Compononl: KEIWEI' cums): -acitance F Fur Varinus AI halNumeralldentifiers
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Capacitor Marking (Optional) cont’d
Capacitance (pF) For Various Alpha/Numeral Identifi ers
Alpha
Character
Numeral
9
0
1
2
3
4
5
6
7
8
Capacitance (pF)
A
0.10
1.0
10
100
1,000
10,000
100,000
1,000,000
10,000,000
100,000,000
B 0.11 1.1 11 110 1,100 11,000 110,000 1,100,000 11,000,000 110,000,000
C
0.12
1.2
12
120
1,200
12,000
120,000
1,200,000
12,000,000
120,000,000
D
0.13
1.3
13
130
1,300
13,000
130,000
1,300,000
13,000,000
130,000,000
E
0.15
1.5
15
150
1,500
15,000
150,000
1,500,000
15,000,000
150,000,000
F
0.16
1.6
16
160
1,600
16,000
160,000
1,600,000
16,000,000
160,000,000
G 0.18 1.8 18 180 1,800 18,000 180,000 1,800,000 18,000,000 180,000,000
H
0.20
2.0
20
200
2,000
20,000
200,000
2,000,000
20,000,000
200,000,000
J
0.22
2.2
22
220
2,200
22,000
220,000
2,200,000
22,000,000
220,000,000
K
0.24
2.4
24
240
2,400
24,000
240,000
2,400,000
24,000,000
240,000,000
L
0.27
2.7
27
270
2,700
27,000
270,000
2,700,000
27,000,000
270,000,000
M 0.30 3.0 30 300 3,000 30,000 300,000 3,000,000 30,000,000 300,000,000
N
0.33
3.3
33
330
3,300
33,000
330,000
3,300,000
33,000,000
330,000,000
P
0.36
3.6
36
360
3,600
36,000
360,000
3,600,000
36,000,000
360,000,000
Q
0.39
3.9
39
390
3,900
39,000
390,000
3,900,000
39,000,000
390,000,000
R
0.43
4.3
43
430
4,300
43,000
430,000
4,300,000
43,000,000
430,000,000
S 0.47 4.7 47 470 4,700 47,000 470,000 4,700,000 47,000,000 470,000,000
T
0.51
5.1
51
510
5,100
51,000
510,000
5,100,000
51,000,000
510,000,000
U
0.56
5.6
56
560
5,600
56,000
560,000
5,600,000
56,000,000
560,000,000
V
0.62
6.2
62
620
6,200
62,000
620,000
6,200,000
62,000,000
620,000,000
W
0.68
6.8
68
680
6,800
68,000
680,000
6,800,000
68,000,000
680,000,000
X 0.75 7.5 75 750 7,500 75,000 750,000 7,500,000 75,000,000 750,000,000
Y
0.82
8.2
82
820
8,200
82,000
820,000
8,200,000
82,000,000
820,000,000
Z
0.91
9.1
91
910
9,100
91,000
910,000
9,100,000
91,000,000
910,000,000
a
0.25
2.5
25
250
2,500
25,000
250,000
2,500,000
25,000,000
250,000,000
b
0.35
3.5
35
350
3,500
35,000
350,000
3,500,000
35,000,000
350,000,000
d 0.40 4.0 40 400 4,000 40,000 400,000 4,000,000 40,000,000 400,000,000
e
0.45
4.5
45
450
4,500
45,000
450,000
4,500,000
45,000,000
450,000,000
f
0.50
5.0
50
500
5,000
50,000
500,000
5,000,000
50,000,000
500,000,000
m
0.60
6.0
60
600
6,000
60,000
600,000
6,000,000
60,000,000
600,000,000
n
0.70
7.0
70
700
7,000
70,000
700,000
7,000,000
70,000,000
700,000,000
t 0.80 8.0 80 800 8,000 80,000 800,000 8,000,000 80,000,000 800,000,000
y
0.90
9.0
90
900
9,000
90,000
900,000
9,000,000
90,000,000
900,000,000
ammm Compancnls KEIVIEI' Emma): Bmm.12mm 180mm (700») mmmm camenape KPS1812 and 2220
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Tape & Reel Packaging Information
KEMEToffersmultilayerceramicchipcapacitorspackagedin8,12and16mmtapeon7"and13"reelsinaccordancewith
EIAStandard481.Thispackagingsystemiscompatiblewithalltape-fedautomaticpickandplacesystems.SeeTable2for
detailsonreelingquantitiesforcommercialchips.
8 mm, 12 mm
or 16 mm carrier tape
180 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch(P
1
)* Pitch(P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥1812 12 8 8
KPS 1210 12 8 8
KPS 1812
and 2220
16 12 12
Array 0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotivegrade7"reelunmarked
C-3191
Automotivegrade13"reelunmarked
C-7081
Commercialgrade7"reelunmarked
C-7082
Commercialgrade13"reelunmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs.
• Doublethepartsoneachreelresultsinfewerreel
changesandincreasedefficiency.
• Fewerreelsresultinlowerpackaging,shippingand
storagecosts,reducingwaste.
Eiecxmmc Compancnls KEIVIEI' EHARGED: ‘ , mum: nulhmaeling DY Minimum R Reierence SY Minimum T T‘ Note 1 Note 2 Note 3 Maximum Maximum i3Y Maximum E2 T2 W Nole4 Minimum Maximum Maximum
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0 & K0
8 mm Single(4mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
4.0 ±0.10
(0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single(4mm)
and double (8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138 ±0.002)
12.0 ±0.10
(0.157 ±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of the embossment
location and the hole location shall be applied independently of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
3. If S1 < 1.0 mm, there may not be enough area for a cover tape to be properly applied (see EIA Standard 481, paragraph 4.3, section b.)
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with su cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3.)
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape
(see Figure 4.)
(e) for KPS product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f ¢¢§9 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence NmeZ 0.10 (0.904) maXImum (afiiflig (0237) 4.0 10.10 3.3 (0.157 :a 004) (0.327)
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum G Minimum
R Reference
Note 2
8 mm 1.5+0.10-0.0
(0.059+0.004-0.0) 1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
0.10
(0.004)
maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05
(0.079 ±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single(4mm)
4.0 ±0.10
(0.157 ±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
c) rotation of the component is limited to 20° maximum (see Figure 3.)
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4.)
e) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
cccccccccccccccccccc Emma): e 7///////////////////// " e O @379
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force:1.0kgminimum.
2. Cover Tape Peel Strength: Thetotalpeelstrengthofthecovertapefromthecarriertapeshallbe:
Tape Width Peel Strength
8 mm 0.1to1.0newton(10to100gf)
12 and 16 mm 0.1to1.3newton(10to130gf)
Thedirectionofthepullshallbeoppositethedirectionofthecarriertapetravel.Thepullangleofthecarriertapeshallbe
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 0.4 mes/+0.0 (0331 +0 059400) 12.4 +2 0/00 (0.40:; +0 070/0 0) 15.4 +2.0/+0.0 (0.646 +0 070/0 0) 14.4 (0 567) 10.4 (0.724) 22.4 (0 882)
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm 178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059) 13.0+0.5/−0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shallaccommodatetape
widthwithoutinterference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
16 mm
16.4+2.0/0.0
(0.646+0.078/0.0)
22.4
(0.882)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg, Qiiiggfi1u9M133333Lt @y’émawmammm may“? HHHHH H‘HHHHH
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammmc compmm KEIVIEI' cumin:
25© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1002_X7R_SMD • 5/3/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Commercial Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
orpropertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 1000PF 50V X7R 1206
Available Quantity: 20,000
Unit Price: 0.03923
CAP CER 1000PF 50V X7R 1206
Available Quantity: 20,468
Unit Price: 0.23
CAP CER 1000PF 50V X7R 1206
Available Quantity: 20,468
Unit Price: 0.23