615 Environmental Testers Datasheet by B&K Precision

View All Related Products | Download PDF Datasheet
For your nearest distributor, call 800-462-9832 or www.bkprecision.com 87
TP-30B
Measurement Range 20lux to 20klux, 20fc to 20kfc
Resolution 0.01lux, 0.01fc
Accuracy +(3%rdg + 10dgts)
Spectral Response CIE photopic
Sample Rate 2.5/sec.
Operating Temp. & Humidity 32˚ to 122˚F (0˚ to 50˚C),
at < 70% RH
Storage Temp. & Humidity -4˚ to 140˚F (-20˚ to 60˚C),
0 to 80% RH with battery removed
Power Supply 9V battery
Battery Life > 200 hours typical
Dimensions (HxWxD) 7.5 x 2.6 x 1.4" (190 x 65.5 x 35mm)
Weight 7.76 oz. (220g)
Temperature Probes
TPK-05
Surface Probe, Rt-Angle -58˚~752˚F (-50˚~400˚C)
TP-1A
Immersion Probe, Standard -58˚~1,650˚F (-50˚~900˚C)
TP-2A
Air & Gas Probe -40˚~570˚F (-40˚~ 300˚C)
TPK-04
Piercing Probe -58˚~1,122˚F (-50˚~600˚C)
TPK-03
Surface Probe, Standard -58˚~752˚F (-50˚~400˚C)
TP-29
Bead Probe, Standard -58˚~392˚F (-50˚~200˚C)
TP-3 (not shown)
Bead Probe, Hi-Temp -40˚~900˚F (-40˚~480˚C)
Model TP-30B
Temperature Adapter
This self-powered adapter turns your multimeter into a ther-
mometer. Measurement range is -58˚F through 1832˚F
(-50˚C through 1000˚C). Input impedance of the meter must be
at least 12k, and the range must cover 0 to 1VDC (analog or
digital). The TP-30B uses K-type thermocouple. The TP-29 gen-
eral purpose temperature probe is included.
˚F / ˚C selectable
Measures temperature of any surface, liquid or gas
1mV per degree
Open probe warning
Specifications model
615
Model 615
Compact Digital Lightmeter
This instrument is a portable easy to use 3 1/2
digit, compact sized digital lightmeter designed
for simple one hand operation. It provides meas-
urement in lux and fc units. The meter has a
backlit LCD display, PEAK-HOLD (50mS pulse
light) and DATA-HOLD feature.
Peak Hold
Display Hold
One Year Warranty
Enhance the utility of the Humidity/Temperature and
Temperature meters with a selection of K-type temperature
probes. Select the probe that best fits the application.
TP-5300
Model TP-5300
Platinum RTD Temperature Probe
Platinum element
Thin film RTD in stainless steel tube
Resistance: 1000
Temperature rating: -58˚~392˚F (-50˚~200˚C)
TPK-05
TP-1A
TP-2A
TPK-04
TPK-03
TP-29
615

Products related to this Datasheet

THERMOCOUPLE PROBE-2945
Available Quantity: 319
Unit Price: 14.62
LIGHT METER PORTABLE
Available Quantity: 4
Unit Price: 166.69
TEMPERATURE PROBE - DMM'S
Available Quantity: 0
Unit Price: 0
DMM ACCESSORY
Available Quantity: 0
Unit Price: 29.24