2709B Datasheet by B&K Precision

View All Related Products | Download PDF Datasheet
www.bk precision.com
Tel.: 714.921.9095
DC Current
Ranges 660 uA, 6600 uA, 66 mA, 400 mA, 10 A
Resolution 0.1 uA, 1 uA, 10 uA, 100 uA, 10 mA
Accuracy 660 uA to 400 mA ranges: ±(1.5 % rdg + 2 dgts)
10 A range: ±(3.0 % rdg + 3 dgts)
Input Protection 0.5 A/500 V & 10 A/600 V fast blow ceramic fuses
10A Input 10 A for 60 sec max. followed by a 10 minute cooling period
AC Current (True RMS) (50 Hz -500 Hz)
Ranges 660 uA, 6600 uA, 66 mA, 400 mA, 10 A
Resolution 0.1 uA, 1 uA, 10 uA, 100 uA, 10 mA
Accuracy 660 uA to 400 mA ranges: ±(2.0 % rdg + 10 dgts)
10 A range: ±(3.5 % rdg + 10 dgts)
Crest Factor 3
Input Protection 0.5 A/500 V & 10 A/600 V fast blow ceramic fuses
10A Input 10 A for 60 sec max. followed by a 10 minute cooling period
Resis tance
Ranges 660 , 6.6 k, 66 k, 660 k, 6.6 M, 66 M
Resolution 0.1 , 1.0 , 10 , 100 , 1 k, 10 k
Accuracy 660 to 660 kranges: ±(1.2 % rdg + 5 dgts)
6.6 Mrange: ±(2.0 % rdg + 5 dgts)
66 Mrange: ±(3.5 % rdg + 5 dgts)
Open Circuit Voltage (typical) -0.45 VDC (-1.2 VDC on 660 range)
Overload Protection 500 VDC/ACrms
Capacitance
Ranges 6.6 nF , 66 nF, 660 nF, 6.6 uF, 66 uF, 660 uF, 6.6 mF, 66 mF
Resolution 1 pF, 10 pF, 100 pF, 1 nF, 10 nF, 100 nF, 1 uF, 10 uF
Accuracy 6.6 nF range: ±(3.0 % rdg + 30 dgts)
66 nF to 660 uF ranges: ±(3.0 % rdg + 5 dgts)
6.6 mF to 66 mF ranges: ±(5.0 % rdg + 20 dgts)
Overload Protection 500 VDC/ACrms
Fre qu ency
Ranges 660 Hz, 6.6 kHz, 66 kHz, 660 kHz, 6.6 MHz, 66 MHz
Resolution 0.1 Hz, 1 Hz, 10 Hz, 100 Hz, 1 kHz, 10 kHz
Accuracy ±(0.1 % rdg + 3 dgts)
Sensitivity 10 Hz to 6.6 MHz: >2.5 Vrms, 6.6 MHz to 66 MHz:
>2.5 Vrms <5 Vrms
Minimum Pulse Width >25 ns
Duty Cycle Limits >30 % and <70 %
Overload Protection 500 VDC/AC rms
Diode Test
Test Current 1.2 mA (typical)
Resolution 1 mV
Accuracy ±(3.0 % rdg + 3 dgts)
Audible Indication <0.03 V
Open Circuit Voltage 3.5 VDC (typical)
Overload Protection 500 VDC/ACrms
Con tinuity
Audible Indication Less than 30
Response Time 100 ms
Overload Protection 500 VDC/ACrms
General
Display 3 3/4 digit, 6600 count LCD
Polarity Automatic, positive implied, negative polarity indication
Overrange OL or -OL is displayed
Low Battery Indication Battery symbol will display when battery voltage drops below
operating levels
Measurement Rate 2 times per second
Auto Power Off Approximately 30 minutes
Operating Environment 0ºC to 50ºC at <70 % relative humidity
Storage Environment -20ºC to 60ºC at 0 to 80 % relative humidity
Accuracies Stated accuracy at 23ºC +5ºC at <75 % relative humidity
Temperature Coefficient 0.1 x (specified accuracy) per ºC. (ºC to 18ºC, 28ºC to 50ºC)
Power Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
Battery Life 150 hours typical
Dimensions 165 mm (H) x 78 mm (W) x 42.5 mm (D)
Weight Approximately 10 oz. (285 g) with battery and hanger
Auto Ranging True RMS Tool Kit®DMM
Model 2709B
Data Sheet
Technical data subject to change
© B&K Precision Corp. 2013
Page 1 of 2
The 2709B is a full featured auto ranging true RMS DMM that combines
performance, value and functionality. The 6600 count LCD has a green back light
that allows the meter to be used in dimly lit environments. The 2709B can
measure resistance values up to 66 Mand capacitance to 66 mF. With the auto
power off feature you won’t have to worry about accidental battery consumption.
Value-packed features make this meter a must in every "Tool Kit®".
Features
Magnetic hanger One-handed operation
True RMS Large easy-to-read LCD with backlight
Auto/manual ranging Auto power off
DC voltage to 1000 V Measures up to 10 A (AC & DC)
AC voltage to 750 V Resistance to 66 M
Capacitance to 66 mF Frequency counter to 66 MHz
Diode test Continuity test
DC Volts
Ranges 660 mV, 6.6 V, 66 V, 660 V, 1000 V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy ±(0.5 % rdg + 2 dgts)
Input Impedance 660 mV: >100 M; 6.6 V: 10 M; 66 V to 1000 V: 9.1 M
Overload Protection 1000 VDC or 750 VACrms
AC Volts (T rue RM S) (50 Hz -500 Hz)
Ranges 660 mv, 6.6 V, 66 V, 660 V, 750 V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy 660 mV range at 50 Hz to 60 Hz ±(1.5 % rdg + 8 dgts)
6.6 V to 660 V ranges: ±(1.5 % rdg + 8 dgts)
750 V range: ±(2.0 % rdg + 8 dgts)
Crest Factor 3
Input Impedance 660 mV: >100 M; 6.6 V: 10 M; 66 V to 750 V: 9.1 M
Overload Protection 1000 VDC or 750 VACrms
Specifications
2709B
model
Supplied Accessories: User manual, one set of test leads, one spare fuse, and 9V battery (installed)
Three-Year Warranty
RUE RMS
T
Select between Auto or
Manual ranging
Aut o/ Manual Ranging
Page 2 of 2 www.bk precision.c om
Data Sheet
Ranging Auto/Manual Auto/Manual Auto/Manual Manual Manual Auto/Manual Manual Manual
True RMS AC + DC √√ √ ----
Current 10 A AC/DC 10 A AC/DC 10 A AC/DC 10 A AC/DC 200 mA AC/DC 10 A AC/DC 10 A AC/DC 10 A DC
Capacitance to 40 uF to 66 mF - to 20 uF to 20 mF - to 20 uF -
Transistor Test ------
Frequency Counter to 500 kHz to 66 MHz - to 20 MHz to 40 kHz - to 20 MHz -
Temperature -------
Logic Probe ------
Backlight LCD √√-----
Analog Bar Graph ------
Battery Test -------
Auto Power off √√-√√ --
Features
2712 2709B 2708B 2707B 2706B 2705B 2704C 2703C
models
Single-handed operation
The ergonomic design allows both left and right handed users to rotate the
knob while holding the meter in one hand. While one hand keeps the probe
on the circuit, the other hand changes the meter’s function. This speeds up
troubleshooting because you don’t have to locate the probe point in the
circuit again.
Large easy-to-read LCD
with green LED backlight
Bac k Light / Easy-t o-Read LC D
Magnet ic Hanging Strap
This convenient feature allows you to
hang your DMM on any magnetic
metallic surface freeing up your
hands for troubleshooting.
Ultra-bright blue LCD
back light for low ambient
light measurements
B&K Precision’s 2700 Tool Kit®Series
Models 2703C, 2704C, 2705B, 2706B, 2707B, 2708B, 2709B & 2712
These excellent meters are for most jobs that require flexibility, accuracy and
speed. Value-packed features make these meters a must for everyone’s “Tool
Kit®.
Common Features:
DC Voltage to 1000V AC Voltage to 750V
DC Current to 10A Continuity test
Diode test Drop resistant case
Magnetic hanging strap
Model 2706B Models 2709B & 2712
v041113

Products related to this Datasheet

DMM AUTO RANGING TRUE RMS TOOL
Available Quantity: 52
Unit Price: 170.98