2706B Datasheet by B&K Precision

View All Related Products | Download PDF Datasheet
BK Page-5M“.-
www.bk precision.com
Tel.: 714.921.9095
DC Current
Ranges 200 uA, 20 mA, 200 mA
Resolution 0.1 uA, 10 uA, 100 uA
Accuracy ±(1.0% rdg + 1 dgts)
Input Protection 0.25 A/500 V fast blow ceramic fuse
AC Current (50 Hz-500 Hz)
Ranges 200 uA, 20 mA, 200 mA
Resolution 0.1 uA, 10 uA, 100 uA
Accuracy ±(1.5% rdg + 5 dgts)
Input Protection 0.25 A/500 V fast blow ceramic fuse
Resis tance
Ranges 200 , 2 k, 200 k, 20 M
Resolution 0.1 , 1.0 , 100 , 10 k,
Accuracy 200 to 200 kranges: ±(1.0 % rdg + 4 dgts)
20Mrange: ±(2.0 % rdg + 4 dgts)
Open Circuit Voltage (typical) 0.3 VDC (3.0 VDC on 200 )
Overload Protection 500 VDC/ACrms
Capacitance
Ranges 200 uF, 2 mF, 20 mF
Resolution 0.1 uF, 1.0 uF, 10 uF
Accuracy ±(4 % rdg + 10 dgts)
Overload Protection 0.25 A/500 V fast blow ceramic fuse
Fre qu ency
Ranges 10 Hz to 40 kHz
Resolution 1 Hz
Accuracy ±(0.1 % rdg + 3 dgts)
Sensitivity 3.5 Vrms minimum
Overload Protection 500 VDC/AC rms
Diode Test
Test Current 1.0 mA (typical)
Resolution 10 mV
Accuracy ±(1.5 % rdg + 3 dgts)
Open Circuit Voltage 3.0 VDC (typical)
Overload Protection 500 VDC/ACrms
Con tinuity
Audible Indication Less than 100
Response Time 100 ms
Overload Protection 500 VDC/ACrms
Temperature
Ranges -35ºC to 750ºC, -30ºF to 1400ºF
Resolution 0.1ºC, 0.1ºF
Accuracy 0ºC to 400ºC ±(1.0 % rdg + 1ºC)
-35ºC to 0ºC, 400ºC to 750ºC ±(3.0 % rdg + 3ºC)
-4ºF to 750ºF ±(1.0 % rdg + 2ºF)
-30ºF to -4ºF, 750ºF to 1400ºF ±(3.0 % rdg + 6ºF)
Sensor Type K-type thermocouple
Overload Protection 60 VDC or 30 VACrms
General
Display 3 1/2 digit, 2000 count LCD
Polarity Automatic, positive implied, negative polarity indication
Overrange OL or -OL is displayed
Low Battery Indication Battery symbol will display when battery voltage drops below
operating levels
Measurement Rate 2.5 times per second
Auto Power Off Approximately 25 minutes
Operating Environment 0ºC to 50ºC at <70 % relative humidity
Storage Environment -20ºC to 60ºC at 0 to 80 % relative humidity
Accuracies Stated accuracy at 23ºC +5ºC at <75 % relative humidity
Temperature Coefficient 0.1 x (specified accuracy) per ºC. (ºC to 18ºC, 28ºC to 50ºC)
Power Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
Battery Life 150 hours typical
Dimensions 165 mm (H) x 78 mm (W) x 42.5 mm (D)
Weight Approximately 10 oz. (285 g) with battery and hanger
Manual Ranging Tool Kit®DMM with Temperature
Model 2706B
Data Sheet
Technical data subject to change
© B&K Precision Corp. 2013
Page 1 of 2
Ultra bright blue LCD back
light for low ambient light
measurements
LC D bac k light
The 2706B is a versatile manual-ranging DMM with temperature measurement.
The 2000 count LCD has a bright blue back light that allows the meter to be
used in dimly lit environments. With the auto-power-off feature you won’t have to
worry about accidental battery consumption. Value-packed features make this
meter a must in every "Tool Kit®".
Features
Auto power off AC voltage to 750 V
DC voltage to 1000 V Capacitance to 20 mF
Resistance to 20 MContinuity test
One-handed operation Diode test
Magnetic hanger
Bright blue LCD backlight
DC Volts
Ranges 200 mV, 2000 mV, 20 V, 200 V 1000 V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy ±(0.5 % rdg + 1 dgts)
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms*
AC Volts (50 Hz-500 Hz)
Ranges 200 mV, 2000 mV, 20 V, 200 V 750 V
Resolution 0.1 mV, 1 mV, 10 mV, 100 mV, 1 V
Accuracy 200 mV & 20 V ranges: ±(1.2 % rdg + 5 dgts)
200 V & 750 V ranges: ±(2.0 % rdg + 5 dgts)
Input Impedance 10 M
Overload Protection 1000 VDC or 750 VACrms*
*= 600 VDC/Acrms for 15 seconds on 200 mV range
Specifications
2706B
model
Supplied Accessories: User manual, one set of test leads, one spare fuse, 9V battery (installed),
and one K-type thermocouple
Three-Year Warranty
Page 2 of 2 www.bk precision.c om
Data Sheet
Ranging Auto/Manual Auto/Manual Auto/Manual Manual Manual Auto/Manual Manual Manual
True RMS AC + DC √√ √ ----
Current 10 A AC/DC 10 A AC/DC 10 A AC/DC 10 A AC/DC 200 mA AC/DC 10 A AC/DC 10 A AC/DC 10 A DC
Capacitance to 40 uF to 66 mF - to 20 uF to 20 mF - to 20 uF -
Transistor Test ------
Frequency Counter to 500 kHz to 66 MHz - to 20 MHz to 40 kHz - to 20 MHz -
Temperature -------
Logic Probe ------
Backlight LCD √√-----
Analog Bar Graph ------
Battery Test -------
Auto Power off √√-√√ --
Features
2712 2709B 2708B 2707B 2706B 2705B 2704C 2703C
models
Single-handed operation
The ergonomic design allows both left and right handed users to rotate the
knob while holding the meter in one hand. While one hand keeps the probe
on the circuit, the other hand changes the meter’s function. This speeds up
troubleshooting because you don’t have to locate the probe point in the
circuit again.
Large easy-to-read LCD
with green LED backlight
Bac k Light / Easy-t o-Read LC D
Magnet ic Hanging Strap
This convenient feature allows you to
hang your DMM on any magnetic
metallic surface freeing up your
hands for troubleshooting.
Ultra-bright blue LCD
back light for low ambient
light measurements
B&K Precision’s 2700 Tool Kit®Series
Models 2703C, 2704C, 2705B, 2706B, 2707B, 2708B, 2709B & 2712
These excellent meters are for most jobs that require flexibility, accuracy and
speed. Value-packed features make these meters a must for everyone’s “Tool
Kit®.
Common Features:
DC Voltage to 1000V AC Voltage to 750V
DC Current to 10A Continuity test
Diode test Drop resistant case
Magnetic hanging strap
Model 2706B Models 2709B & 2712
v041113

Products related to this Datasheet

DMM W/TEMP MANUAL RANGING TOOL
Available Quantity: 40
Unit Price: 141.76