TPSMB6.8 thru TPSMB43A Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. www.vishay.com/doc?99912 ® RoHS cowumr HALOGEN FREE DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
TPSMB6.8A thru TPSMB43A
www.vishay.com Vishay General Semiconductor
Revision: 06-Dec-2018 1Document Number: 88406
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount PAR® Transient Voltage Suppressors
High Temperature Stability and High Reliability Conditions
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
FEATURES
Junction passivation optimized design
passivated anisotropic rectifier technology
•T
J = 185 °C capability suitable for high
reliability and automotive requirement
Available in uni-directional polarity only
600 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
MECHANICAL DATA
Case: SMB (DO-214AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
HE3 and HM3 suffix meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads at each terminal
(3) Measured on 8.3 ms single half sine-wave, or equivalent square wave, duty cycle = 4 pulses per minute maximum
PRIMARY CHARACTERISTICS
VBR 6.8 V to 43 V
VWM 5.8 V to 36.8 V
PPPM 600 W
IFSM 75 A
TJ max. 185 °C
Polarity Uni-directional
Package SMB (DO-214AA)
SMB (DO-214AA)
Available
MAXIMUM RATINGS (TA = 25 °C, unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (fig. 1) (1)(2) PPPM 600 W
Peak pulse current with a 10/1000 μs waveform (fig. 3) (1) IPPM See table next page A
Peak forward surge current 8.3 ms single half sine-wave (2)(3) IFSM 75 A
Maximum instantaneous forward voltage at 50 A (2)(3) VF3.5 V
Operating junction and storage temperature range TJ, TSTG -65 to +185 °C
VISHAY. PEAK PULSE DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogtevlshayLom www.v\shay,com/doc?91000
TPSMB6.8A thru TPSMB43A
www.vishay.com Vishay General Semiconductor
Revision: 06-Dec-2018 2Document Number: 88406
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) VBR measured after IT applied for 300 μs, IT = square wave pulse or equivalent
(2) Surge current waveform per fig. 3 and derated per fig. 2
(3) To calculate VBR vs. junction temperature, use the following formula: VBR at TJ = VBR at 25 °C x (1 + T x (TJ - 25))
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
DEVICE
TYPE
DEVICE
MARKING
CODE
BREAKDOWN
VOLTAGE
V
BR
(1)
AT I
T
(V)
TEST
CURRENT
I
T
(mA)
STAND-OFF
VOLTAGE
V
WM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT V
WM
I
R
(μA)
MAXIMUM
REVERSE
LEAKAGE
AT V
WM
T
J
= 150 °C
I
D
(μA)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
I
PPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT I
PPM
V
C
(V)
TYPICAL
TEMP.
COEFFICIENT
OF V
BR
(3)
T
(%/°C)
MIN. NOM. MAX.
TPSMB6.8A KEP 6.45 6.80 7.14 10 5.8 500 1000 57.1 10.5 0.047
TPSMB7.5A KGP 7.13 7.50 7.88 10 6.4 250 500 53.1 11.3 0.052
TPSMB8.2A KKP 7.79 8.20 8.61 10 7.02 100 200 49.6 12.1 0.056
TPSMB9.1A KMP 8.65 9.10 9.55 1 7.78 25 50 44.8 13.4 0.060
TPSMB10A KPP 9.5 10.0 10.5 1 8.55 5 20 41.4 14.5 0.064
TPSMB11A KRP 10.5 11.0 11.6 1 9.4 2 5 38.5 15.6 0.067
TPSMB12A KTP 11.4 12.0 12.6 1 10.2 2 5 35.9 16.7 0.070
TPSMB13A KVP 12.4 13.0 13.7 1 11.1 2 5 33 18.2 0.072
TPSMB15A KXP 14.3 15.0 15.8 1 12.8 1 5 28.3 21.2 0.076
TPSMB16A KZP 15.2 16.0 16.8 1 13.6 1 5 26.7 22.5 0.078
TPSMB18A LEP 17.1 18.0 18.9 1 15.3 1 5 23.8 25.2 0.080
TPSMB20A LGP 19 20.0 21 1 17.1 1 5 21.7 27.7 0.082
TPSMB22A LKP 20.9 22.0 23.1 1 18.8 1 5 19.6 30.6 0.084
TPSMB24A LMP 22.8 24.0 25.2 1 20.5 1 5 18.1 33.2 0.085
TPSMB27A LPP 25.7 27.0 28.4 1 23.1 1 5 16 37.5 0.087
TPSMB30A LRP 28.5 30.0 31.5 1 25.6 1 5 14.5 41.4 0.088
TPSMB33A LTP 31.4 33.0 34.7 1 28.2 1 5 13.1 45.7 0.089
TPSMB36A LVP 34.2 36.0 37.8 1 30.8 1 5 12 49.9 0.090
TPSMB39A LXP 37.1 39.0 41.0 1 33.3 1 5 11.1 53.9 0.091
TPSMB43A LZP 40.9 43.0 45.2 1 36.8 1 5 10.1 59.3 0.092
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
TPSMB6.8AHE3_A/H (1) 0.096 H 750 7" diameter plastic tape and reel
TPSMB6.8AHE3_A/I (1) 0.096 I 3200 13" diameter plastic tape and reel
TPSMB6.8AHM3_A/H (1) 0.096 H 750 7" diameter plastic tape and reel
TPSMB6.8AHM3_A/I (1) 0.096 I 3200 13" diameter plastic tape and reel
VISHAY. mu HawvameV \ pm 10,1000 as define DwodesAmencas©wshay£om DwodesAswa@wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
TPSMB6.8A thru TPSMB43A
www.vishay.com Vishay General Semiconductor
Revision: 06-Dec-2018 3Document Number: 88406
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C, unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Maximum Non-Repetitive/Peak Forward Surge Current
0.1
1.0
10
100
Non-Repetitive Pulse
Waveform shown in Fig. 3
T
A
= 25 °C
0.2 x 0.2" (5.0 x 5.0 mm)
Copper Pad Areas
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
P
PPM
- Peak Pulse Power (kW)
t
d
- Pulse Width (s)
0 50 100
100
75
50
25
0
150 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
r
= 10 µs
Peak Value
IPPM
Half Value -
IPPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
10 000
1 10 100
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
VR measured
at Zero Bias
VR measured at
Stand-Off Voltage, VWM
V
BR
- Breakdown Voltage (V)
100
10
101 100
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
TJ = TJ max.
8.3 ms Single Half Sine-Wave
VISHAY. DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.com/doc?91000
TPSMB6.8A thru TPSMB43A
www.vishay.com Vishay General Semiconductor
Revision: 06-Dec-2018 4Document Number: 88406
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.012(0.305)
0.006(0.152)
0.008(0.2)
0.180(4.57)
0.160(4.06)
0.155 (3.94)
0.130(3.30)
0.086(2.20)
0.077(1.95)
0.220(5.59)
0.205(5.21)
0.060(1.52)
0.030(0.76)
0.096(2.44)
0.084(2.13)
DO-214AA (SMB)
0 (0)
Cathode Band
0.085 (2.159)
MAX.
0.220 REF.
0.086 (2.18)
MIN.
0.060 (1.52)
MIN.
Mounting Pad Layout
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 8.55VWM 14.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 9.4VWM 15.6VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 8.92VWM 16.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 10.2VWM 16.7VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 9.72VWM 17.3VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 11.1VWM 18.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 10.5VWM 19VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 12.8VWM 21.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 13.6VWM 22.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 15.3VWM 25.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 14.5VWM 26.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 18.8VWM 30.6VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 17.8VWM 31.9VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 20.5VWM 33.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 20.5VWM 33.2VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 19.4VWM 34.7VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 23.1VWM 37.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 23.1VWM 37.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 24.3VWM 43.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 24.3VWM 43.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 25.6VWM 41.4VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 28.2VWM 45.7VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 28.2VWM 45.7VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 30.8VWM 49.9VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 30.8VWM 49.9VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 33.3VWM 53.9VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 36.8VWM 59.3VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 5.8VWM 10.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 5.8VWM 10.5VC DO214AA
Available Quantity: 0
Unit Price: 0
TVS DIODE 6.4VWM 11.3VC DO214AA
Available Quantity: 0
Unit Price: 0