SSA33L & SSA34 Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. an Mnde‘: ww vishaycom/doc 99912 “warms ® RoHS mummy D\odesAmeHcasfilvlshayLam DuodesAsumwshayLom Dwodesfuroge®wshaycom www wshay.com/doc791000
SSA33L, SSA34
www.vishay.com Vishay General Semiconductor
Revision: 23-Apr-2020 1Document Number: 88883
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, Diodes-Europe@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Current Density Surface-Mount Schottky Rectifier
LINKS TO ADDITIONAL RESOURCES
FEATURES
Low profile package
Ideal for automated placement
Guardring for overvoltage protection
Low power losses, high efficiency
Low forward voltage drop
High surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMA (DO-214AC))
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 2 whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 3.0 A
VRRM 30 V, 40 V
IFSM 75 A
VF0.38 V, 0.42 V
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
SMA (DO-214AC)
Cathode Anode
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SSA33L SSA34 UNIT
Device marking code 33L S34 V
Maximum repetitive peak reverse voltage VRRM 30 40 V
Maximum RMS voltage VRMS 21 28 V
Maximum DC blocking voltage VDC 30 40 V
Maximum average forward rectified current at TL (fig. 1) IF(AV) 3.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 75 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction temperature range TJ-65 to +150 °C
Storage temperature range TSTG -65 to +150 °C
VISHAY. DwodesAmev\cas@wshay.cam DwodesAswafliwshayLam Dwodesfuroge®wshay com www wshay,com/doc791000
SSA33L, SSA34
www.vishay.com Vishay General Semiconductor
Revision: 23-Apr-2020 2Document Number: 88883
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, Diodes-Europe@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
Note
(1) Aluminum substrate mounted
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL SSA33L SSA34 UNIT
TYP. MAX. TYP. MAX.
Maximum instantaneous forward voltage (1) 3.0 A TJ = 25 °C VF
0.43 0.45 0.46 0.49 V
TJ = 125 °C 0.34 0.38 0.38 0.42
Maximum reverse current at rated VR (2) TJ = 25 °C IR
-0.5-0.2
mA
TJ = 125 °C 20 35 17 30
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SSA33L SSA34 UNIT
Typical thermal resistance (1) RθJA 110 °C/W
RθJL 28
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SSA33L-E3/61T 0.064 61T 1800 7" diameter plastic tape and reel
SSA33L-E3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
SSA33LHE3_A/H (1) 0.064 H 1800 7" diameter plastic tape and reel
SSA33LHE3_A/I (1) 0.064 I 7500 13" diameter plastic tape and reel
VISHAY. D\odesAmeHcasfilvlshayLam DuodesAsumwshayLom Dwodesfuroge®wshaycom www wshay.com/doc791000
SSA33L, SSA34
www.vishay.com Vishay General Semiconductor
Revision: 23-Apr-2020 3Document Number: 88883
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, Diodes-Europe@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
025
50 75 100 125 150
SSA33L
SSA34
Lead Temperature (°C)
Average Forward Current (A)
1 10 100
0
20
40
60
80
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
10
100
1000
10000
0.01
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0
Axis Title
2nd line
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 125 °C
T
J
=-4C
T
J
=25 °C
T
J
= 150 °C
10
100
1000
10000
0.000001
0.00001
0.0001
0.001
0.01
0.1
1
10
100
020406080100
Axis Title
1st line
2nd line
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
J
=125 °C
T
J
=-4C
T
J
=25 °C
T
J
=15C
1 10 100
100
1000
10
SSA33L
SSA34
Reverse Voltage (V)
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
VISHAY. DwodesAmeHcas@vlshayLam DiodesAsIa@v\shay.cam Dwodesfuroge®wshaycom www wshay.com/doc791000
SSA33L, SSA34
www.vishay.com Vishay General Semiconductor
Revision: 23-Apr-2020 4Document Number: 88883
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, Diodes-Europe@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)

Products related to this Datasheet

DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 18,000
Unit Price: 0.24915
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 1,147
Unit Price: 0.72
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 44
Unit Price: 0.72
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.23688
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 19,058
Unit Price: 0.64
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.76
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.76
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0.21984
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.20399
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 19,058
Unit Price: 0.64
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.76
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.76
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 1,147
Unit Price: 0.72
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.22343
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0.24915
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0.21984
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 0
Unit Price: 0.19239
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0.64
DIODE SCHOTTKY 30V 3A DO214AC
Available Quantity: 0
Unit Price: 0.64
DIODE SCHOTTKY 40V 3A DO214AC
Available Quantity: 44
Unit Price: 0.72