VISHAY.
as Mad
www vushay com/doc799912
“warms
®
RoHS
campmm
on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
ES2F, ES2G
www.vishay.com Vishay General Semiconductor
Revision: 13-May-2020 1Document Number: 88588
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount Ultrafast Plastic Rectifier
LINKS TO ADDITIONAL RESOURCES
FEATURES
• Glass passivated pellet chip junction
• Ideal for automated placement
• Ultrafast reverse recovery time
• Low switching losses, high efficiency
• High forward surge capability
• Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, and telecommunication.
MECHANICAL DATA
Case: SMB (DO-214AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3_X - RoHS-compliant, AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,.....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 2 whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 2.0 A
VRRM 300 V, 400 V
IFSM 50 A
trr 35 ns
VF at IF1.1 V
TJ max. 150 °C
Package SMB (DO-214AA)
Circuit configuration Single
Cathode Anode
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL ES2F ES2G UNIT
Device marking code EF EG
Maximum repetitive peak reverse voltage VRRM 300 400 V
Working peak reverse voltage VRWM 225 300 V
Maximum RMS voltage VRMS 210 280 V
Maximum average forward rectified current at TL = 110 °C IF(AV) 2.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 50 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C