DFL15005S - DFL1514S Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. 9 WW shaycom/doc 99912 RoHS cowmm DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
DFL15005S, DFL1501S, DFL1502S, DFL1504S, DFL1506S, DFL1508S, DFL1510S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 1Document Number: 88874
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low Profile Miniature Glass Passivated Single-Phase
Surface Mount Bridge Rectifiers
FEATURES
Low profile: typical height of 2.5 mm
UL recognition, file number E54214
Ideal for automated placement
High surge current capability
Meets MSL level 1, per J-STD-020, LF maximum
peak of 260 °C
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for SMPS, lighting ballaster, adapter, battery charger, home
appliances, office equipment, and telecommunication
applications.
MECHANICAL DATA
Case: Low profile DFS
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Note
(1) Units mounted on PCB with 0.51" x 0.51" (13 mm x 13 mm) copper pads
PRIMARY CHARACTERISTICS
Package Low profile DFS
IF(AV) 1.5 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 50 A
IR5 μA
VF at IF = 1.5 A 1.1 V
TJ max. 150 °C
Diode variations Quad
~
~+
-
Case Style Low Profile DFS
~
~
+
-
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL DFL
15005S
DFL
1501S
DFL
1502S
DFL
1504S
DFL
1506S
DFL
1508S
DFL
1510S UNIT
Maximum repetitive peak
reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward output
rectified current at TA = 40 °C IF(AV) (1) 1.5 A
Peak forward surge current single
half sine-wave superimposed on
rated load
IFSM 50 A
Rating for fusing (t < 8.3 ms) I2t10A
2s
Operating junction and storage
temperature range TJ, TSTG - 55 to + 150 °C
VISHAY. DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom www.v\shay,com/doc?91000
DFL15005S, DFL1501S, DFL1502S, DFL1504S, DFL1506S, DFL1508S, DFL1510S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 2Document Number: 88874
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Measured at 1.0 MHz and applied reverse voltage of 4.0 V
Note
(1) Units mounted on PCB with 0.51" x 0.51" (13 mm x 13 mm) copper pads
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Per Diode Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current Per Diode
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST
CONDITIONS SYMBOL DFL
15005S
DFL
1501S
DFL
1502S
DFL
1504S
DFL
1506S
DFL
1508S
DFL
1510S UNIT
Max. instantaneous forward
voltage drop per diode 1.5 A VF1.1 V
Maximum DC reverse
current at rated DC blocking
voltage per diode
TA = 25 °C
IR
5.0
μA
TA = 125 °C 500
Typical junction
capacitance per diode CJ (1) 16 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL
DFL
15005S
DFL
1501S
DFL
1502S
DFL
1504S
DFL
1506S
DFL
1508S
DFL
1510S UNIT
Typical thermal resistance RJA (1) 40 °C/W
RJL (1) 15
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
DFL1506S-E3/45 0.341 45 50 Tube
DFL1506S-E3/77 0.341 77 1500 13" diameter paper tape and reel
20 40 60 80 100 120 140 160
0
0.5
1.0
1.5
2.0
Ambient Temperature (°C)
Average Forward Current (A)
50 Hz
Resistive or
Inductive Load
110 100
0
10
20
30
40
50
60
TJ = 150 °C
Single Sine-Wave
Number of Cycles at 50 Hz
Peak Forward Surge Current (A)
VISHAY. 1» .‘ % DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
DFL15005S, DFL1501S, DFL1502S, DFL1504S, DFL1506S, DFL1508S, DFL1510S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 3Document Number: 88874
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Forward Voltage Characteristics Per Diode
Fig. 4 - Typical Reverse Characteristics Per Diode
Fig. 5 - Typical Junction Capacitance Per Diode
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.4 0.6 0.8 1.0 1.2 1.4
0.01
0.1
1
10
0.5 0.7 0.9 1.1 1.3
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
T
J
= 150 °C
T
J
= 125 °C
T
J
= 25 °C
T
J
= 25 °C
Pulse Width = 300 μs
1 % Duty Cycle
10 20 40 60 80 100
0.01
0.1
1
10
100
70
50
30 90
1000
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (μA)
TJ = 150 °C
TJ = 125 °C
TJ = 25 °C
110 100
1
10
100
Reverse Voltage (V)
Junction Capacitance (pF)
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
0.255 (6.5 )
0.245 (6.2 )
0.013 (0.330)
0.009 (0.241)
0.060 (1.524)
0.040 (1.016)
0.404 (10.3)
0.013 (0.330)
0.003 (0.076)
0.047 (1.20)
0.040 (1.02)
0.205 (5.2)
0.195 (5.0)
0.335 (8.51)
0.320 (8.13)
0.094 (2.40)
0.102 (2.60)
45o
0.386 (9.80)
0.404 Max.
(10.26 Max.)
0.205 (5.2)
0.195 (5.0)
0.047 Min.
(1.20 Min.)
0.060 Min.
(1.52 Min.)
Case Style Low Profile DFS Mounting Pad Layout
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

BRIDGE RECT 1PHASE 600V 1.5A DFS
Available Quantity: 4,761
Unit Price: 0.95
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Available Quantity: 1,338
Unit Price: 0.95
BRIDGE RECT 1PHASE 600V 1.5A DFS
Available Quantity: 9
Unit Price: 0.95
BRIDGE RECT 1PHASE 50V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 100V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 200V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 400V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 600V 1.5A DFS
Available Quantity: 0
Unit Price: 0.40452
BRIDGE RECT 1PHASE 800V 1.5A DFS
Available Quantity: 0
Unit Price: 0.40452
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Available Quantity: 0
Unit Price: 0.40452
BRIDGE RECT 1P 1.4KV 1.5A DFS
Available Quantity: 0
Unit Price: 0
BRIDGE RECT 1PHASE 50V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 100V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 200V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 400V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1PHASE 800V 1.5A DFS
Available Quantity: 0
Unit Price: 0.37924
BRIDGE RECT 1P 1.4KV 1.5A DFS
Available Quantity: 0
Unit Price: 0
BRIDGE RECT 1PHASE 800V 1.5A DFS
Available Quantity: 0
Unit Price: 0.95
BRIDGE RECT 1PHASE 600V 1.5A DFS
Available Quantity: 9
Unit Price: 0.95
BRIDGE RECT 1PHASE 800V 1.5A DFS
Available Quantity: 0
Unit Price: 0.95
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Available Quantity: 0
Unit Price: 0.95
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Available Quantity: 0
Unit Price: 0.95