BYM07-zzz, EGL34x Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS coupum ww 'shaycom/doc 99912 on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay.com/doc791000
BYM07-xxx, EGL34x
www.vishay.com Vishay General Semiconductor
Revision: 18-May-2021 1Document Number: 88580
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface-Mount Glass Passivated Ultrafast Rectifier
FEATURES
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Ideal for automated placement
Ultrafast reverse recovery time
Low switching losses, high efficiency
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive and telecommunication.
MECHANICAL DATA
Case: GL34 (DO-213AA), molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: two bands indicate cathode end - 1st band
denotes device type and 2nd band denotes repetitive peak
reverse voltage rating
PRIMARY CHARACTERISTICS
IF(AV) 0.5 A
VRRM 50 V to 400 V
IFSM 10 A
trr 50 ns
VF1.25 V, 1.35 V
TJ max. 175 °C
Package GL34 (DO-213AA)
Circuit configuration Single
GL34 (DO-213AA)
Superectifier®
MAXIMUM RATINGS RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL BYM07-50 BYM07-100 BYM07-150 BYM07-200 BYM07-300 BYM07-400 UNIT
Fast efficient device: 1st band is green EGL34A EGL34B EGL34C EGL34D EGL34F EGL34G
Polarity color bands (2nd band) Gray Red Pink Orange Brown Yellow
Maximum repetitive peak reverse
voltage VRRM 50 100 150 200 300 400 V
Maximum RMS voltage VRMS 35 70 105 140 210 280 V
Maximum DC blocking voltage VDC 50 100 150 200 300 400 V
Maximum average forward rectified
current at TT = 75 °C IF(AV) 0.5 A
Peak forward surge current 8.3 ms single
half sine-wave superimposed
on rated load
IFSM 10 A
Maximum full load reverse current, full
cycle average at TA = 55 °C IR(AV) 50 μA
Operating junction and storage
temperature range TJ, TSTG -65 to +175 °C
VISHAY. 2 Load 75 a an: DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
BYM07-xxx, EGL34x
www.vishay.com Vishay General Semiconductor
Revision: 18-May-2021 2Document Number: 88580
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
Notes
(1) Thermal resistance from junction to ambient, 0.24" x 0.24" (6.0 mm x 6.0 mm) copper pads to each terminal
(2) Thermal resistance from junction to terminal, 0.24" x 0.24" (6.0 mm x 6.0 mm) copper pads to each terminal
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST
CONDITIONS SYMBOL BYM07-50 BYM07-100 BYM07-150 BYM07-200 BYM07-300 BYM07-400 UNIT
EGL34A EGL34B EGL34C EGL34D EGL34F EGL34G
Maximum DC reverse
current at rated DC
blocking voltage
TA = 25 °C
IR (1)
5.0
μA
TA = 125 °C 50
Maximum
instantaneous forward
voltage
0.5 A VF (1) 1.25 1.35 V
Max. reverse
recovery time
IF = 0.5 A,
IR = 1.0 A,
Irr = 0.25 A
trr 50 ns
Typical junction
capacitance 4.0 V, 1 MHz CJ7.0 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL BYM07-50 BYM07-100 BYM07-150 BYM07-200 BYM07-300 BYM07-400 UNIT
EGL34A EGL34B EGL34C EGL34D EGL34F EGL34G
Maximum thermal resistance RθJA (1) 150 °C/W
RθJT (2) 70
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
EGL34D-E3/98 0.036 98 2500 7" diameter plastic tape and reel
EGL34D-E3/83 0.036 83 9000 13" diameter plastic tape and reel
0
0 25 50 75 100 125 150 175
Average Forward Rectified Current (A)
Terminal Temperature (°C)
0.3
0.5
0.4
0.2
0.1
Resistive or Inductive Load
0
2
4
6
8
10
12
1 10010
Peak Forward Surge Current (A)
Number of Cycles at 60 Hz
T
J
= T
J
Max.
8.3 ms Single Half Sine-Wave
VISHAY. m 2 a band denmes vouage type an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
BYM07-xxx, EGL34x
www.vishay.com Vishay General Semiconductor
Revision: 18-May-2021 3Document Number: 88580
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0
100
10
1
0.1
0.01
T
J
= 150 °C
T
J
= 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
EGL34A thru EGL34D
EGL34F and EGL34G
Percent of Rated Peak Reverse Voltage (%)
020 40 60 80 100
0.001
0.01
0.1
1
10
100
TJ = 150 °C
TJ = 125 °C
TJ = 25 °C
TJ = 75 °C
Instantaneous Reverse Leakage
Current (µA)
Reverse Voltage (V)
Junction Capacitance (pF)
0.1 110
0
5
10
15
20
25
30
35
100
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.01 0.1 101 100
100
10
1
0.1
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
Solderable Ends
1
st
BAND
2
nd
BAND
1
st
band denotes type and polarity
2
nd
band denotes voltage type
D2
0.079 (2.0)
MAX.
0.049 (1.25)
MIN.
0.177 (4.5) REF.
Mounting Pad Layout
+ 0
- 0.008 (0.20)
D2 = D1
0.022 (0.559)
0.016 (0.406)
0.145 (3.683)
0.131 (3.327)
0.066 (1.676)
0.060 (1.524)
D1 =
0.079 (2.0)
MIN.
GL34 (DO-213AA)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GEN PURP 300V 500MA DO213
Available Quantity: 1,301
Unit Price: 0.62
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 315
Unit Price: 0.62
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 34
Unit Price: 0.62
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 27
Unit Price: 0.62
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 4
Unit Price: 0.62
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.1888
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.21302
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.18881
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 50V 500MA DO213AA
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 300V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.19142
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.1978
DIODE GEN PURP 50V 1A DO213AB
Available Quantity: 0
Unit Price: 0.20404
DIODE GEN PURP 50V 1A DO213AB
Available Quantity: 0
Unit Price: 0.19746
DIODE 150V 500MA DO213
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 150V 500MA DO213
Available Quantity: 0
Unit Price: 0
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 200V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 100V 500MA DO213
Available Quantity: 0
Unit Price: 0.62
DIODE GEN PURP 400V 500MA DO213
Available Quantity: 0
Unit Price: 0.62