CP 3 Manual Datasheet by B&K Precision

View All Related Products | Download PDF Datasheet
SPECIFICATIONS Currenl range: 2 A ca 400 A. do or 3: Accuracy: 42% reading ~ 2A). do or ac. (Accuracy speoiiied ai la" lo 28‘0.) ac lreouency response: 50 Hz lo 400 Hz. Ouipol: l mv per Amp. lnpul impedance (olnMMl: i0 kn minimum Oulpul cable: Coiled oord sirerches lo over a leel; conneas lo mull-molar volrage iacks Maximum ooriduclor size: i,l” (30 mm. Power requiremeni: 9 v paiiery (NEDA 1604) Ballery me: 100 hours IyplEaI Low hatlery indic Red LED Operating lemperalure: 0° lo 40%;. (70% R H Siorage iemperalure: 720° ro «mic.

Products related to this Datasheet

ADAPTER DC/AC CURRENT CLAMP
Available Quantity: 27
Unit Price: 144.76