1692 Datasheet by B&K Precision

View All Related Products | Download PDF Datasheet
H( PHEC.§.‘O.‘v LLLLYH‘W’H‘YL'Y w mu:
40A Switching Digital DC Power Supply
Model 1692
Data Sheet
www.bkprecision.com
Technical data subject to change
© B&K Precision Corp. 2014
v040914
The B&K 1692 Switching Mode DC Power Supply provides high current output in a lightweight and
compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio
equipment on the bench. It provides a variable voltage output from 3 V to 15 V at 40 A continuous
operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. Switching mode power
supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode
power supplies. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects
against overload and provides immunity from RFI. A bright red and green LED display provides for an
accurate and highly readable indicator of settings.
Features & Benefits
Lightweight and compact
High efficiency
Current fold back circuitry with illuminated
indicator prevents overloading the power
supply
Over temperature protection circuitry
Over voltage protection prevents abnormal
high output voltage
High RFI stability
Variable output 3 V to 15 V at 40 A
*For 220 V operation, order model 1692-220V.
Specifications 1692
Output Voltage 3 - 15 V or fixed 13.8 VDC (selectable)
Output Current 40 A continuous
Ripple and Noise <10 mVrms
Line Regulation (120V±10%) 80 mV
Load Regulation (0 - 100% load) 230 mV
AC Input 120 VAC, 60 Hz*
Metering Dual color digital LED
Dimensions (H x W x D) 8.67” x 4.33” x 11.82" (220 x 110 x 300 mm)
Weight 7.7 lbs. (3.5 kg)
One-Year Warranty
Included Accessories User manual and power cord

Products related to this Datasheet

POWER SUPPLY 3-15VDC 40A
Available Quantity: 36
Unit Price: 579.62
POWER SUPPLY 3-15VDC 40A 220VAC
Available Quantity: 0
Unit Price: 579.62