240008-06 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
2507500
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 240008-06
Description: POWER CORD HOSPITAL GRADE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
02-20-02 02-20-02 JJH / 02-20-02
NOTES:
1. CORDAGE: SJT, 18AWG / 3C , UNSHIELDED,
NA COLOR CODE, TEMP. RATING 60°C,
RATING: 125V, 10A, JACKET COLOR: GRAY
2. PLUG: NEMA 5-15P HOSPITAL GRADE (GRAY)
3. CONNECTOR: IEC 60320 C-13 RIGHT ANGLED (GRAY)
4. APPROVALS: UL, CSA
5. ROHS COMPLIANT
6. CAUTION LABEL UNIT: in
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
96” ±
2
13
CAUTION
GROUNDING RELIABILITY CAN ONLY
BE ACHIEVED WHEN THE EQUIPMENT
IS CONNECTED TO AN EQUIVALENT
RECEPTACLE MARKED HOSPITAL
ONLY OR HOSPITAL GRADE
2”
0”
B RoHS Compliancy 06-01-06 DP
REV. B

Products related to this Datasheet

CRD 18AWG NEMA5-15P - C13 RA 8'
Available Quantity: 0
Unit Price: 0