DIN 41612 Series R-Form Plug Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M DIN R-Form Plug
Vertical, Solder Tail or Press-Fit Termination DIN 41612 Series
• Earlymatelatebreak(EMLB)groundingcontactsfor
hotswapping
• Selectloadcapability
• Expandedpincounts
• Optionalpress-fitorsoldertailtermination
• MateswithC-formandR-formsockets
• Optionalretentionclip
• SeetheRegulatoryInformationAppendix(RIA)in
the“RoHScompliance”sectionof
www.3M.com/Interconnectsforcompliance
information(RIAE1&C1apply)
Date Modified: February 2, 2010 TS-2307-E
Sheet 1 of 3
Physical
Insulation:
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact:
Material: Copper Alloy
Plating:
Underplating: 50 μ” Min.Nickel
Wiping Area: See Ordering Information
Termination: See Ordering Information
Electrical
Current Rating: 3.0A at 30°C T-rise above Ambient
Contact Resistance: 20 mΩ
Insulation Resistance: 1,000 MΩ, 100VDC
Withstanding Voltage: 1,000 V
AC for 1 minute
Environmental
Temperature Rating: -55°C to 125°C
Process Temperature Rating: Maximum Insulator Temperature 191°C (solder wave process only)
UL File No.: E68080
SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M DIN R-Form Plug
Vertical, Solder Tail or Press-Fit Termination DIN 41612 Series
TS-2307-E
Sheet 2 of 3
Table 1
Contact
Quantity Part Number A B D E
16 DIN-016RPA-XXX-XXXX 54.40 [2.142] 44.60 [1.756] 50.00 [1.969] 38.10 [1.500]
32 DIN-032RPB-XXX-XXXX 54.40 [2.142] 44.60 [1.756] 50.00 [1.969] 38.10 [1.500]
48 DIN-048RPC-XXX-XXXX 54.40 [2.142] 44.60 [1.756] 50.00 [1.969] 38.10 [1.500]
32 DIN-032RPD-XXX-XXXX 54.40 [2.142] 44.60 [1.756] 50.00 [1.969] 38.10 [1.500]
16 DIN-016RPE-XXX-XXXX 54.40 [2.142] 44.60 [1.756] 50.00 [1.969] 38.10 [1.500]
32 DIN-032RPA-XXX-XXXX 95.00 [3.740] 85.20 [3.354] 90.00 [3.543] 78.74 [3.100]
64 DIN-064RPB-XXX-XXXX 95.00 [3.740] 85.20 [3.354] 90.00 [3.543] 78.74 [3.100]
96 DIN-096RPC-XXX-XXXX 95.00 [3.740] 85.20 [3.354] 90.00 [3.543] 78.74 [3.100]
64 DIN-064RPD-XXX-XXXX 95.00 [3.740] 85.20 [3.354] 90.00 [3.543] 78.74 [3.100]
32 DIN-032RPE-XXX-XXXX 95.00 [3.740] 85.20 [3.354] 90.00 [3.543] 78.74 [3.100]
40 DIN-040RPA-XXX-XXXX 115.40 [4.543] 105.52 [4.154] 110.32 [4.343] 99.06 [3.900]
80 DIN-080RPB-XXX-XXXX 115.40 [4.543] 105.52 [4.154] 110.32 [4.343] 99.06 [3.900]
120 DIN-120RPC-XXX-XXXX 115.40 [4.543] 105.52 [4.154] 110.32 [4.343] 99.06 [3.900]
80 DIN-080RPD-XXX-XXXX 115.40 [4.543] 105.52 [4.154] 110.32 [4.343] 99.06 [3.900]
40 DIN-040RPE-XXX-XXXX 115.40 [4.543] 105.52 [4.154] 110.32 [4.343] 99.06 [3.900]
11.60
[.457]
2.90
[.114]
4.90 ± 0.10
[.193]
11.10
[.437]
5.08
[.200]
2.54
[.100]
C
A
1.00
[.039]
0.30
[.012]
D
B
2-Ø2.80
[Ø.110]
E
5.08
[.200]
C
PRESS-FIT TAILS SOLDER TAILS
POSITION A1
POSITION B1
POSITION C1
mm
[inch]
Tolerance Unless Noted
X. .X .XX
mm ± 0.50 ± 0.25 ± 0.15
[ ] Dimension for Reference Only
R1 with Retention Clip
3.80
(.150)
V, f r RECOMMENDED PCB LAYOUT XXXR X XXX XX —‘E SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M DIN R-Form Plug
Vertical, Solder Tail or Press-Fit Termination DIN 41612 Series
TS-2307-E
Sheet 3 of 3
Ordering Information
DIN - XXXRP X - XXX - XX
A = A Row only (see note)
B = Rows A & C Filled
C = Rows A, B & C Filled
D = Rows A & B Filled
E = B Row only (see note)
Termination Options:
SEE TABLE 2
Contact Quantity
SEE TABLE 1
RECOMMENDED PCB LAYOUT
E
D
Ø2.8-2.9
[.110-.114]
2.54
[.100]
5.08
[.200]
0.30
[.012]
Ø0.94-1.09
[.037-.043]
2.54
[.100]
PLATED THROUGH HOLE
2a
c
1
b
Plating Options:
SH = 1 - 3 μ” Gold on Contact
120 - 200 μ” Matte Tin on Terminal
FJ = 10 - 20 μ” Gold on Contact
120 - 200 μ” Matte Tin on Terminal
KR = 30 - 40 μ” Gold on Contact
120 - 200 μ” Matte Tin on Terminal
HM = 3 μ” Gold on Contact, 7 μ” Min. PdNi
120 - 200 μ” Matte Tin on Terminal
KV = 30 μ” Gold on contact area, 1 - 3 μ” Gold
on Board Termination
Note: A and E options are currently not covered in UL File No. E68080.
This diagram serves only for Part Number descriptive definitions.
PLEASE CONTACT YOUR LOCAL SALES REPRESENTATIVE FOR CUSTOMER SPECIFIC PRODUCT CONFIGURATIONS.
TABLE 2
SOLDER TERMINATION OPTION NO. DIM “C” mm ( in) Comment
R1 3.75 (.148) with retention
S1 3.75 (.148) no retention
W 14.70 (.579) no retention
PRESS-FIT TERMINATION OPTION NO.
DPS 5.00 (.197)
DPW1 13.25 (.522)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 48POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0
CONN DIN PLUG 96POS PCB GOLD
Available Quantity: 0
Unit Price: 0