S558-5999-W2-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INEURHATIUN cuNmNEn HEREIN IS CEINSIDERED 'PRDPRIEIARV' In BEL FUSE INC. AND SHALL NEII BE CEIPIED, REPRDDUEED DR DISCLDSED VITHDUI THE WRITTEN APPRDVAL DF BEL FUSE INC‘ SCHEMATIC CHIP SIDE LINE SIDE TX 1CT I 1CT TD+1’—‘g mlénfi TD-e 15 TX- TDCT3'7 —'14TXCT 4 c .13 5 c '12 RDCTS '— —'11RXCT RX 1CT T 1CT RD+7 10 RX+ é g L1:LLAJ_J ELECTRICAL CHARACTERISTICS @ 25'C TURNS RATII] T>< (1-3-2)="" :="" (16-14-15)="" rx="" (7*6i8)="" :="" (1041*9)="" peilarity="" dcl="" 1,2="7*8" leakage="" inductance,="" le="" chip="" side="" with="" line="" side="" shdrt="" interwinding="" capacitance,="" cw/w="" chip="" side="" td="" line="" side="" dc="" resistance="" (1-2)="(7-8)" insertiein="" ldss="" @iuukhz="" tei="" bdmhz="" return="" less="" (under="" 1000="" $157.="" envirdnment)="" @115="" tu="" 30="" mhz="" @30="" td="" 60="" mhz="" @60="" tei="" 80="" mhz="" ceimmein="" tl]="" ceimmdn="" meide="" attenuatidn="" @u.1="" tei="" 80="" mhz="" @80="" ti]="" 125="" mhz="" @125="" tei="" 250="" mhz="" creisstalk="" @01="" tci="" 80="" mhz="" @80="" tci="" 125="" mhz="" @125="" tei="" 250="" mhz="" ceimmein="" tl]="" differential="" mdde="" attenuatidn="" @0.1="" tei="" 80="" mhz="" @80="" tei="" 125="" mhz="" @125="" tei="" 250="" mhz="" hifdt="" dperating="" temperature="" -="" 1ct="" :="" 1ct="" :="" 1ct="" 1ct="" per="" ddt="" ceinventiein="" 350="" min="" @10="" khz,="" ioumv="" w/bma="" dc="" bias="" u4dh="" max="" e1mhz,="" 20mv="" 25pf="" max="" eimhz,="" 2umv="" 1‘3elhm="" max="" i‘udb="" max="" 1601b="" min="" 16*20leigw/30mhz)="" 013="" min="" 10d]?="" min="" originated="" by="" date="" title="" aiice="" pang="" 2015-01-26="" drawn="" by="" date="" 10/1uubase-t="" mddule="" s558-5999-w2-f="" zc="" gus="" 2015*01*26="" part="" no‘="" drawing="" noi="" x5585999w2—f="" file="" name="" x5585999v2fc‘dwg="" 3801b="" min="" 30013="" min="" 100‘};="" min="" 38013="" min="" 30013="" min="" iudb="" min="" 38db="" min="" 30013="" min="" iude="" min="" 15uuvrms="" 40.:="" ti]="" ”’85.:="" revi:="" 5="" [page:="" 2="" standard="" mu,="" [="" ]="" metric="" dm.="" as="" ref.="" tol'="" in="" inch="" unit="" 1="" inch="" [mm]="" bel="" xxx="" scale="" :="" n/a="" :xxx="" @ei="" size="" :="" m="" pcwsfiwwovzcmcowzcv="" ncnazrzuzozu="" m.="" donumenl="" :-="" elenuoniuuv="" jenn-md.="" mi.="" in="" .="" emu-cued="" nnnv="" i1="" \ued="" inlemlllv="">
THE INEURHATIUN cuNmNEn HEREIN IS CEINSIDERED 'PRIZIPRIUARV' In BEL FUSE INC. AND SHALL NEII BE CEIPIED, REPRDDUCED DR DISCLDSED VITHDUI THE WRITTEN APPRDVAL HF BEL FUSE INC‘ 0,485 [1232] MAX‘ HHHHHHHH 3% E3; bel (D.C.) fig 8: 8558—5999 2: g o —W2—F L_____HHHHHHHH [1050 [1271_>‘ L_ #1 L_ (1018:0302 TYP. [046:005] i L 0351001 *‘ SUGGESTED PCB PAD LAYEIUT 4-} r0050 IIIII S 50, E m m T a E01112 [0,30] 0025 [062] —>‘ L [127] 0070 [1‘78] 6' NDM L 0.035 [088] \E_ [3239:0251 0,008 [new NOTES: 1, STANDARD MARKING REFER m we HANDrWURKrom a PACKAGE CDDE: uBsouL R“: C In“: 3 ORIGINATED BY DATE TITLE PART NO‘ / DRAWING NOE STANDARD Dru, [ ] METRIC Dm. AS REF, \ 7 7 7 TOL. IN INCH Lawrence Tsnng 2015 01 as MECHANICAL DRAWING x5585999w2 E mm 2 mm [mm] DRAWN BY DATE FILE NAME .x SCALE 1 N/A 3558—5999—w2—r .xx X0-01 W 2: Gus 2015701725 X5585999W2FC‘DWG xxx 20.005 ©E SIZE 2 A4 ncna2(2)1zozu m. document 1. electronicllly "nu-ma. mm L: . controlled copy :1 Med mummy

Products related to this Datasheet

MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 900
Unit Price: 2.21634
MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 1,121
Unit Price: 3.72
MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 1,121
Unit Price: 3.72