S558-5999-Q9-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INFDRMATIEIN CIJNTAINEI] HEREIN IS CEINSIDERED o ‘PREIPEIETARV‘ ID BEL FUSE INC AND SHALL NUT BE W RoHS EDFIED, REPRDDUEED [IR DISCLDXKD VITHEUT THE VEHTEN APFRDVAL DF BEL FUSE INEI m TURNS RATIIJ ICT = 1CT Tx SIDE: 1CT : 1CT TD“ 1 w LIMA 40 TX“ Rx SIDE: ICT = 1CT TD4— 2 j "”"l 39 T><4- ctvd4="" 3="" g="" 1“="" :="" 1u="" 38="" ctcg4="" pdlarity="" i="" rx="" 4°&37°,="" 7~&34°,="" 14°&27',="" 17‘&e4°="" rd4+="" 4="" m="" i‘m;="" 37="" rx“="" tx="" 1340',="" 103313="" 111302="" 20‘&21‘="" 7,="" v.="" tm="" in="" phase="" rd4-="" 5="" j="" —'j="" 1—36="" r=""><4— ict="" :="" 1u="" dcl="" 35mm="" mini="" e="" 100rh2,="" 100w="" rd3—="" e="" vie—“wi—="" 35="" r=""><3— with="" 8na="" dc="" bias="" g="" i="" w="" rd3+="" 7="" r="" 1="" 34="" rx3+="" insertiein="" less="" @="" 100khz="" ,="" sdmhz="" 10="" db="" max="" ctvd3="" 8="" w="" ctcg3="" td3i="" 9="" q="" l="" tx37="" return="" ldss="" é;="" measured="" under="" a="" 2="" 0.1mhz="" 7="" 3dmhz="" 18="" db="" mini="" td3+="" 1"="" '="" '="" ”3+="" 100="" nenvirdnment="" e="" 30mhz="" —="" snmhz="" 18—20="" ldg(f/30mhz)="" ict="" ,="" td2+="" 11="" 3%="" 7—1="" w="" 30="" tx2+="" e="" 6umhz="" 80mhz="" 12="" db="" mint="" td2_="" 12="" w="" .wm="" 29="" t=""><2— cdmmein="" tei="" differential="" @="" 0i1mhz="" tei="" 100mhz="" 40="" db="" mini="" ctvd2="" 13="" —="" 1“="" ict="" 28="" ctcg2="" mdde="" rejectidn="" rdbj’="" 14="" -‘="" j="" 27="" rx?="" cdmmein="" tei="" cdmmein="" e="" 0.1mhz="" tei="" 100mhz="" 35="" db="" mint="" rd2—="" 15="" t="" i—im’fi—="" 26="" r=""><2— mdde="" rejectidn="" e="" 100mhz="" tci="" 500mhz="" 20="" db="" min,="" 1ct="" :="" 1ct="" rdl-="" 16="" g"="" )="" j—as="" rx1—="" crdsstalk="" e="" 0.1mhz="" tei="" 100mhz="" 32="" 01}?="" min‘="" r="" rd1+="" 17="" 3="" ‘="" i‘vml="" 24="" r=""><1+ hipdt="" per="" hand—vdrk—oa="" ctvdi="" 18="" p="" 1“="" :="" 1ct="" 23="" ctcgi="" neites="" i="" tdi-="" 19="" 1?="" lima="" 22="" t=""><1- this="" preiduct="" has="" been="" supplying="" ti]="" ,i="" i.="" “(fd="" japan="" custeimers="" pcn="" prdcess="" needs="" j="" %="" td1+="" 30="" l="" 21="" tx1+="" td="" ceimply="" with="" 4m="" criteria="" rev.:="" 13="" lawn:="" a="" originai‘ed="" by="" date="" title="" part="" no.="" drawing="" n0.="" standard="" dim.="" [="" ]="" metric="" dim‘="" as="" ref.="" alta="" pang="" 8015-07-16="" x5585999q9-f="" tol="" 1"="" ""3“="" unit="" ;="" inch="" [mm]="" mum="" by="" mm="" electrical="" specificatiein="" “m="" “m="" ‘x="" 5cm="" 1="" wa="" $558759997097f="" .xx="" zc="" guo="" 2015207216="" x5585999g9fd.dvg="" xxx="" q-e="" size="" :="" a4="" ncaneranznz="" 14="" thu="" document="" i.="" elem-omen“="" ”nu-um="" m.="" i.="" a="" controlled="" em"="" 1!="" mad="" inmmnllv="">
THE INFDRMAIIDN CEINIAINED HEREIN IS CENSIDERED 'FRUFRIEIARV' In BEL FUSE INC ANTI SHALL NUT BE CUFIED, REPRUDUCED DR DXSCLEISED VITHIJUT THE VRITTEN APPRDVAL BF BEL FUSE IND SUGGESTED PCB PAD ‘IV [10500 LAYEIUT STANDARD um [ ] METRIC DIM. AS REF, - II <— l10="" [2794]="" ——="" ‘7,="" 0.6450="" [1638]="" hhhhhhhhhhhhhhhhhhhh="" 00700="" g="" b="" i="" m‘="" e="" 9="" (d.c.)="" ii="" 39="" .="" s558—5999—q9—f="" 00304="" 4h“="" d="" filihhhhhhhhhhhhhhhhhhh="" t="" e="" —;w="" 0018:0002="" [0.45:0051="" :="" 0050="" i127]="" p="" \d="" a="" :="" i;="" a;="" g="" r0008="" [r020]="" cs="" 8="" 03="" r0010="" ir0251="" ln="" 5="" é="" loeeszumu="" [5744:0251="" g="" d="" \="" c)="" 0~~5~="" ’="" _="" 7="" +="" 0035="" [0,891="" ndtes="" :="" 0062="" £1.57]="" 1.="" standard="" marking="" refer="" td="" deic.="" hand—wdrk—o4.="" ~—»="" 0.24="" [610]="" a="" package="" ceidei="" 'rr3001"="" d‘disee‘es]="" —="" ——="" 0.50="" [1524]=""><— 3‘="" this="" prdduct="" has="" been="" supplying="" tu="" japan="" custdmerst="" rcn="" prdcess="" needs="" td="" cdmply="" with="" 4m="" criteria="" ev="" ‘="" h="" imam;="" a="" uriginated="" by="" date="" title="" part="" no.="" drawing="" n0.="" lawrence="" tsong="" 2017702715="" 5585999094="" ton="" in="" inch="" um="" :="" my="" [mm]="" “a“="" by="" me="" mechanical="" drawing="" mm="" mm="" ‘x="" mm="" 1="" na="" 3558759997094="" .xx="" $0.01="" ww="" zc="" gut:="" 2017-02-15="" x5585999q9fh‘dwg="" ‘xxx="" 10.005="" ©—er="" 5ize="" :="" a4="" ncooz(z)12uzn="" thil="" durum-0.="" i.="" electronic-ll]="" [gnu-lei="" thin="" i-="" .="" controlled="" copy="" it="" uled="" intern-11y="">

Products related to this Datasheet

MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 0
Unit Price: 5.23906
MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 0
Unit Price: 8.44
MODULE XFRMR LAN 10/100B-TX SMD
Available Quantity: 0
Unit Price: 8.44