S558-5999-Q2-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INFURMATIEIN CIIINTAINED HEREIN IS CIJNSIDERED 'PREIPRIETARY' TEI BEL FUSE INC. AND SHALL NUT BE CUPIEIL REPREIDUCED UR DISCLDSED WITHOUT THE WRITTEN APPREIVAL l]F BEL FUSE INC. TCTlD TPDNID TPDDlD TCTlC TPDNlC TPDDlC TCTlB TPDNlB TPUDlB TCTlA TPDNlA TPDDlA TCT2D TPDNED TPDDBD TCTEC TPDNEC TPUDEC TCTEB TPDNEB TPDDEB TCTEA TPDNEA TPDPEA ORIGINATED BY HD DRMMTBY D0 Chen ncooz(2)oazao5 m 1 *——‘ 1CT =1CT 48 :_XT1D 3 . a: L. - 47 XIIN1D 3 . Iv - 46 'XIIPID 4 '— 1CT = 1CT 45 IXTIC 5 . 5:: {f , ,, - 44 XIINlC 6 . ?‘5 - 43 XIIPlC 7 ' ICT : ICT '43 EXTIB 8 - 5 f: - 41 XZNlB 9 . - 40 "XZPlB 10 *——' ICT 1CT 39 _XT1A 11- 3 g KQ.L '38 X‘NlA 1a . . 37 "XZPlA 14 . 3 - 35 X_NED 15- g’ 'j " -34 ‘XZPED 16 '— 1CT . 1CT 33 “XI-2C 17' i}§ lmikr '33 X_NEC 18 . I . 31 "x: 320 80 ' :2 ‘2: Log,“ ] ' 29 X_NEB 21 . fl - as XZPEB 33'——— 1CT 1CT 37 :XIEA e3 . , . as X_N2A 34. ’§§ “YY' ~25 "XIPEA DATE TITLE 04-86-06 ELECTRICAL SPECIFICATIEIN DATE 8558-5999-QE—F 04-86-06 TURNS RATID UCL INSERTIDN LUSS RETURN LDSS MEASURED UNDER A BoHs MISS/EC ELECTRICAL CHARACTERISTICS @ 85°C 1CT =1CT iEZ 350,u.H MIN. @10URH2, 100mV, WITH 8mA D.C. BIAS PIN (46-47% (43-44),<40-41l (37-38)="" pin="" (34-35="">,(31-38% (88-89% (25-86) FREQ MAX. lMHZ lidB 65MHZ lUUMHZlESMHZ 05dB 08dB LEdB 18dB MIN Q Q5 TD 40 MHz 100(1ENVIRDNMENT CUMMDN TU CDMMUN MDDE REJECTIDN CRDSSTALK HIPDT IMEFNOAIDRMHM3NO. X5585999QB— F 30dB MHT @ OJ TU 100MHz 18-80LDG(F/80MHz)dB MDT Q 40 TD 100MHz 33-80LDG(F/100MHz)dB MDT 9 1 TD 100MHz PER HAND-WDRK-03 STANDARD DIM. []I METRIC DIM. AS REFERENCE “”4 INI-NCH _— FILE NAME —— 155-" 3"“ M m X558599902FA-WG mr-__ This document is electronically generated. This il a controlled copy if used intemlly bel "Maul CON-WEI)
THE INFURMATIUN CDNTAINED HEREIN IS CDNSIDERED 'PRIJPRIETARY' T[l BEL FUSE INC. AND SHALL Nl]T BE CUPIEI]. REPRDDUCED [IR DISCLDSED WITHUUT THE WRITTEN APPRDVAL I]F BEL FUSE INC. 1.095i0.010 [87. _|1HHHHHHHHHHHHHHHHHHHHHHH 81i0.85] 1 0.60 [15.84] 0 48 [1819] bel (DO) 0 S558—5999—Q2—F F 0.087 _l1UHUUHUUHHUHHUUHUUHHUUHU [2.22] _" SUGGESTED PCB PAD LAYEIUT “flag *1 r 0.040 [1.08] I IIIIIIIIIIIIIIIIIIIIIIII 1—IIIIIIIIIIIIIIIIIIIIIIII 0 645 [16.38] L 0.070 [1.78] 1 R0.005 0.084 [0.61] Ae-l L L JL 0.016i0.008 J L 0.040 [1.08] [R0.13] [0.41i0.05] 0.885i0 010 [7 84i0 85] NEITES: 1. STANDARD MARKING REFER Tl] DDC. HAND-WDRK—04. 8. PACKAGE C ORIGINATED BY DATE HEI 04—86—06 ATE DRAWN BY D0 Chen ncooz(2)oazao5 L... 111111111111 11111111111111 H 14— 0.980 [83.37] —J UDE= ”QVSUOI”. D 04-86-06 S558-5999-Q8-F MECHANICAL DRAWING TYP. K’- R0.005 ( I [R0.13] \ J j 1. O 0.004 [0.10] /, Ll [‘IJ' MIN 1 1L ./ ‘— 8X 0.060 [1.58] 0.010 [0.85] 3 8X 0.035 [0.89] PART NO. / DRAWING NO- STANDARD Dm- X558599908-F “L. ‘N M bel m m '5- «mm/2. EE- i0-01 f'\ ° _____,.. “(Iggy-En X558599902FA-WG m——_ I1 \J This document is electronically generated. This il a controlled copy if used internally

Products related to this Datasheet

MODULE XFRMR LAN GIGABIT 48P SMD
Available Quantity: 3,120
Unit Price: 5.47896
MODULE XFRMR LAN GIGABIT 48P SMD
Available Quantity: 3,232
Unit Price: 8.84
MODULE XFRMR LAN GIGABIT 48P SMD
Available Quantity: 3,232
Unit Price: 8.84