S558-5999-AZ-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
M mrnmnm EnNmNm mm 1: cummn wnpamm- m m FUSE mc m: mm NET 5: mm, REwuwciu nR mmum vmmm n( Rolls mum mmm Dr m m: m: m m ELEETRICAL CHARACTERISTICS 325': 1 11:1 2 TURNS 121mm 1:7 1 11:1 PHASE 2 TD 23, 5 TD 20, a TD 17, 11 TD 15 3 IN PHASE 1CT DEL 350w MIN‘ AT lflflkHz, 100m\/ (273), (576), (579), (11712) ww 5m DC BIAS, FREIM u 770‘: ' INSERTIDN LESS 11m; MAX‘ E 1MH2 m 100MHz 6 15cm MAX a 125MHz 7 ‘CT RETURN LEISS 1am; MIN 2 173mm 2 B - MEASURED UNDER A 100nm: 15d}? MIN 2 6014142 12am MIN 2 sum-<2 ‘="" 10d}?="" mm="" e="" 100mhz="" 9="" crdsstalk="" 10="" 11:1="" ‘="" 107100="" mhz="" 35="" an="" min‘="" 11="" _="" cdmmdn="" td="" edmmdn="" rejectidn="" 30="" an="" min="" at="" luukhz="" td="" 155mhz="" §="" hipeit="" per="" handiveirk’ds="" 12="" ommmz»="" mr="" mm:="" mu:="" pm="" no.="" mwvmu="" no.="" mm,“="" nu="" [="" 1="" “me="" m...="" a;="" mm“="" hu="" 04703706="" 16555999124="" tal-="" 1"="" lng“="" um="" :="" mm="" [mm]="" 1m.="" :="" a="" pm,"="" h,="" mm="" electrical="" speufidatidn="" f”="" m“="" ‘xxx="" sw="" "a="" ma:="" m="" no="" men="" 04703706="" 35586999424="" x5555999azea="" we="" ‘xxx="" h="" man:="" a="" ncnuzmmm="" m.="" gunman="" ..="" fllehmflllr="" mum.="" n...="" ..="" .="" mm»:="" a"="" a="" 1.:="" nah-11‘“!="">
M wrumnm :nNmNm mm IS cuNKmEREn wnpmm- m m FUSE mc AN}! SMLL Nnr x: mm, REWUWEEII nR mmum vnNnm n( mum manm 0r BEL FUSE [NE 088 [22,35] HHHHHHHHHHHH be (0.0.) 8558—5999 —AZ—F ,7 HHHHHHHHHHHH 4] L JL 0016x0 002 0050 [1271 [041:0051 a 54 [16 as] k 054 [1372] * T L 0 55010 005 [13 9710.13] 5 A ELL 5 m0 I g 0084 [213] NDTEST 1 STANDARD MARKING REFER TD 00: HANDiVDRK’DA Rolls SUGGESTED PCE PAD LAYEIUT m fl r 0050 [127] V I I I I I I p m 'i g \a ._ IIIIII R0005 [R013] 4} Tvp. “”25 [”63] RUDUS [R013] TYPT L 0.75‘ BETWEEN i _ 0030 [0‘76] “WEN“ _ AND INTERNAL .. > \_, EM“ [010] LEADS TI] SEATING PLANE WITH 0002- MW CLEARANCE a PACKAGE CEIDE‘ ‘RJSDDI' ommm» ax mm: mu: PM No. / mwvmu No. "mm, ,M [ 1 “me nu As mm“ L 04703706 XSSESS99AZ’F Tm. m men ' , ”meg? m MECHANICAL mm m m ‘x W V mm [m] m. V A bel 7 7 xxx 1m scum N/A me: u no men 04*03706 3558 5999 AZ F x5555999AZEA we xxx 20005 H PAGE: 3 ncnuzmmm m. Gunman .. fllelnmfllll nun-a. n... .. . mum: a" a 0.: nah-11‘“!

Products related to this Datasheet

MODULE XFRMR GIGABIT MINIPCI SMD
Available Quantity: 3,300
Unit Price: 5.83515
MODULE XFRMR GIGABIT MINIPCI SMD
Available Quantity: 4,289
Unit Price: 10.06
MODULE XFRMR GIGABIT MINIPCI SMD
Available Quantity: 4,289
Unit Price: 10.06