R6 Series Datasheet by E-Switch

Housi Ac1ua Color Color — DD D EDD EDD D D A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 1
NOTES:
( ) denotes function is momentary
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
SLIDE
SWITCHES
Specifications
Part Number Configurator
R6 Series Rocker Switch
Features & Benefits
Applications / Markets
Specifications subject to change without notice 7.22.2020
Industrial ControlsCommercial Appliances
Electrical Rating: 10A 125VAC (UL, cUL)
6A 250VAC (UL, cUL)
4(1)A 250VAC (VDE)
Mechanical Life: 30,000 Cycles
Electrical Life: 10,000 Cycles
Contact Resistance: < 20mΩ (Initial)
Insulation Resistance: > 1,000MΩ at 500VDC
Dielectric Strength: > 1,500VAC for 1 Minute (Initial)
Operating Temperature: -20°C to 65°C
Storage Temperature: -30°C to 80°C
Panel Thickness: 0.75 - 3.00mm
R6
Series
A - SPST On - Off
B - SPST (On) - Off
Function
BLK - Blac
GRY - Grey
Housing
Color
BLK - Black
RED - Red
GRY - Grey
Actuator
Color
A - Dot
E - Blank
F - I/O Vertical
Marking
F- Faston
Termination
Slim-line package design
Maintained and momentary functions
ROCKER
SWITCHES
Instrumentation Electrical Housewares
Floor Care Appliances
Medical/Dental
0/0 CIRCUIT: SPST @181! — A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
R6 Series Rocker Switch
Body Dimensions
Marking Options
ROCKER
SWITCHES
Schematic Options Recommended Panel Cutout
SHEET OF1 1
R6-Catalog Drawing 7/22/2020
1a 1a 11
"X"
19.2
1.25-2.00
0.75-1.25
2.00-3.00
PANEL
THICKNESS
+.10
-.00
19.4
+.10
-.00
19.6
+.10
-.00
4.60
[.18 in]
15.3
[.60 in]
7.0
[.276 in]
1.50
[.059 in]
2.20
[.087 in]
9.0
[.35 in]
2.00
[.08 in]
4.00
[.157 in]
4.76
[.187 in]
6.2
[.24 in]
2.70
[.106 in]
1.00
[.039 in]
18.90
[.744 in]
9.60
[.378 in]
15.50
[.61 in]
21.00
[.827 in]
6.50
[.256 in]
6.90
[.272 in]
.80
[.031 in]
CIRCUIT: SPST
11a
"X"
7.00
-.00
. 1 0+
.276 -.000
. 0 0 4+ in
[]
A - Dot E - Blank F - I/O Vertical