ST1 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
EDD D D D D D A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 1
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Floor Care Appliances
TOGGLE
SWITCHES
Medical / Dental
Commercial Appliances Industrial Controls
HVAC
Specifications
Part Number Configurator
Features & Benefits
Applications / Markets
ST1 Series Toggle Switch
Specifications subject to change without notice 3.8.2021
Heavy duty rating with UL approvals
Many funcitons available
Tab, screw, and solder terminal options
Soldered wire leads (500mm long) optional
Rating: Maintained Switches: 20A 125VAC [cULus]
15A 277VAC [cULus]
2.0HP 125-277VAC [cULus]
Momentary Switches: 20A 125VAC [cULus]
15A 277VAC [cULus]
1.5HP 125-277VAC [cULus]
Electrical Life: 6,000 cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 2MΩ Min. at 500VDC for 1 Minute
Dielectric Strength: 1,000VAC for 1 Minute
Operating Temperature: 0°C to 85°C
Storage Temperature: -20°C to 85°C
ST1 - 1 Pole 1 - 4.8mm Tabs
2 - Solder
4 - 6.3mm Tabs
6 - Screw
W - Wire Leads
500mm long
D - 20A 125VAC
Series Terminal Rating
Vending Machines
1 - 1 Pole Off - On
3 - 1 Pole On - On
4 - 1 Pole Off - (On)
Middle - End
5 - 1 Pole
On - Off - On
C - 1 Pole
On - Off - (On)
D - 1 Pole
(On) - Off - (On)
Funciton Actuator Type
0 - Standard Bat
1 - Short Bat
Bushing Type
0 - M12 x 1.0
2 - 15/32”- 32UNS
NOTES:
( ) = Denotes function is momentary
29 3O 30 31 _.._ —I!l— \‘EI (-1 lb} —r 6.3 31 32 6.3 A <=> E°SWITCH“—:D v
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ST1 Series Toggle Switch
Terminal Options
SHEET OF1 4
10/23/2020
ST1 Catalog Drawing
1 = 4.8mm TABS 2 = SOLDER
4 = 6.3mm TABS
3 2 1 3 2 1
3 2 1
321
6 = SCREW
22.8
[.90 in] 30.8
[1.21 in]
1.40
[
.06 in]
24.6
[.97 in]
.80
[.03 in]
22.8
[.90 in] 30.3
[1.19 in]
22.8
[.90 in] 28.8
[1.13 in]
22.8
[.90 in] 32.7
[1.29 in]
1.70
[
.07 in]
24.0
[.94 in]
.80
[.03 in]
4.80
[.19 in]
6.30
[.25 in]
28.0
[1.10 in]
29.8
[1.17 in]
31.3
[1.23 in]
31.7
[1.25 in] 27.8
[1.09 in]
25.6
[1.01 in]
6.30
[.248 in]
.80
[.031 in]
4.20
[
.165 in]
2.60
[
.102 in]
SW151 WIRE, 18AWG AWM UL3266, GREEN 500.0 [19.7 m] SW172 WIRE, 18AWG AWM UL3266, PINK 500.0 [19.7 m] SW173 WIRE, 18AWG AWM UL3266, YELLOW 500.0 [19.7 m] A {:D EOSWITCH“ v
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
TOGGLE
SWITCHES
XXX SeriesST1 Series Toggle Switch
Terminal Options
(Continued)
SHEET OF2 4
10/23/2020
ST1 Catalog Drawing
W = WIRED LEADS 500mm
** WIRE LEADS PROVIDED ARE DEPENDANT ON THE FUNCTION SELECTED **
SWITCH WIRE LENGTH
SW1-1 WIRE, 18AWG AWM UL3266, GREEN 500.0 [19.7 in]
SW1-2 WIRE, 18AWG AWM UL3266, PINK 500.0 [19.7 in]
SW1-3 WIRE, 18AWG AWM UL3266, YELLOW 500.0 [19.7 in]
500.0
10.0
19.7
.4
in
[ ]
HEATSHRINK OVER
SOLDERED CONNECTIONS
18AWG AWM,
UL3266 WIRING
PRE-STRIPPED
WIRING
CABLE TIE
1 PER BUSH] PER ACI'UAT TYP WP ‘ \ f 22 NE: PER TERMIN P WP PER f PER BUSHI ACI'UAT TYP WP f 22 LE]— PER TERMIN i WP A {:D EOSWITCH“ v 1 , OFF , ON OFF N/A ON 3 , ON , ON ON NA ON 4VOFFV(ON)MIDDLEVEND (ON) OFF N/A TERMINAL CLOSURES 1,3 N/A 1,3 5 , ON , OFF , ON ON OFF ON C , ON , OFF , (ON) ON OFF (ON) D , (ON) , OFF , (ON) (ON) OFF (ON) TERMINAL CLOSURES 273 N/A 172
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
TOGGLE
SWITCHES
XXX Series ST1 Series Toggle Switch
Function Options
SHEET OF3 4
10/23/2020
ST1 Catalog Drawing
FUNCTION
POS. 1 POS. 2 POS. 3
( ) = DENOTES MOMENTARY
13
FUNCTIONS: 1, 3, & 4
3 1
FUNCTION
POS. 1 POS. 2 POS. 3
( ) = DENOTES MOMENTARY
321
FUNCTIONS: 5, C, & D
321
1
1
2
5 - ON - OFF - ON ON OFF ON
C - ON - OFF - (ON) ON OFF (ON)
D - (ON) - OFF - (ON) (ON) OFF (ON)
TERMINAL CLOSURES 2-3 N/A 1-2
1 - OFF - ON OFF N/A ON
3 - ON - ON ON NA ON
4-OFF-(ON)MIDDLE-END (ON) OFF N/A
TERMINAL CLOSURES 1-3 N/A 1-3
22.8
[.90 in]
28.0
[1.10 in]
22.8
[.90 in]
28.0
[1.10 in]
PER
BUSHING
TYPE
PER
ACTUATOR
TYPE
PER
TERMINAL
TYPE
PER
ACTUATOR
TYPE
PER
BUSHING
TYPE
PER
TERMINAL
TYPE
KEYWAY
KEYWAY
\_ g _\ _ g _\ W“ \ I] 1:! 1E,— 12 IT 1115’ U 7! A {E} EOSWITCH“
www.e-switch.com 800.867.2717 5
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
TOGGLE
SWITCHES
XXX SeriesST1 Series Toggle Switch
Actuator Options
Bushing Options
SHEET OF
4 4
10/23/2020
ST1 Catalog Drawing
0 = STANDARD BAT 1 = SHORT BAT
0 = M12 X 1.0 2 = 15/32"-32UNS
RECOMMENDED PANEL CUTOUT ALTERNATE PANEL CUTOUT
15/32-32UNS
31.0
[1.22 in]
6.00
[
.236 in]
25.5
[1.00 in]
6.00
[
.236 in]
M12 X 1.0
12.0
[.47 in]
12.0
[.47 in]
12.00
.20
.472
.008
in
[
]
12.00
.20
.472
.008
in
[
]
1.70
-.10
.00
+
.067
-.004
.000
+
in
[ ]
1.00
.10
.039
.004
in
[ ]
Panel Cutout Options

Products related to this Datasheet

SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 4,550
Unit Price: 9.35
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 2,970
Unit Price: 9.8
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 1,392
Unit Price: 7.85
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 782
Unit Price: 9.35
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 725
Unit Price: 8.16
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 723
Unit Price: 9.8
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 552
Unit Price: 8.09
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 520
Unit Price: 9.65
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 302
Unit Price: 9.35
SWITCH TOGGLE SPST-NO 20A 125V
Available Quantity: 0
Unit Price: 8.09
SWITCH TOGGLE SPST-NO 20A 125V
Available Quantity: 1,987
Unit Price: 7.61
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 996
Unit Price: 5.89244
SWITCH TOGGLE SPST 20A SCREW
Available Quantity: 0
Unit Price: 4.77909
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 0
Unit Price: 6.15856
SWITCH TOGGLE SPST-NO 20A 125V
Available Quantity: 0
Unit Price: 5.08088
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 34
Unit Price: 8.82
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 0
Unit Price: 6.01074
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 0
Unit Price: 5.3422
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 0
Unit Price: 2.55792
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 0
Unit Price: 6.25779
SWITCH TOGGLE SPST-NO 20A 125V
Available Quantity: 0
Unit Price: 4.62612
SWITCH TOGGLE SPDT 20A 125V
Available Quantity: 0
Unit Price: 3.96166
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 0
Unit Price: 5.08088
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 0
Unit Price: 4.77909
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 0
Unit Price: 4.77909
SWITCH TOGGLE SPST 20A 125V
Available Quantity: 0
Unit Price: 4.77909
HIGH AMP TOGGLE
Available Quantity: 13
Unit Price: 8.52