08B0-1D1T-06-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INFEIRMATIIJN CDNTAINED HEREIN IS CDNSIDERED 'PREIFRIETARY’ Tl] HEL FUSE [NET AND SMALL NEIT BE ROHS CDFIEIL REPRUDUCED DR DISELDSED VITHEIUT THE LEDI PDLARITY LEDE PDLARITY VRlTTEN APPRDVAL BF BEL FUSE INCT PIN 7 PIN 8 CDLDR PIN 9 FIN 10 CDLDR — + GREEN — + YELLDW ELECTRICAL CHARACTERISTICS @ es-C TURNS RATID W T>< 1ct="1" rx="" 1ct="1" rj45="" eicl="" e="" 100khz/iuumvrms="" led1="" ema="" dc="" bias="" 350w="" min‘="" 7="" \="" inst="" less="" \="" lmhz="" td="" 100mhz="" *itu="" db="" ma="">< green="" ret.="" ldss="" (min)="" 8="" 1mh2730mhz="" *18="" 04b="" edmmzredmmz="" *18+20ldg(f/30mhz)="" db="" tct="" 1="" -—="" 1ct="" :="" 1="" somhz-bumhz="" -12="" 04b="" 1="" t=""><+ crdss="" talk="">< —="" r=""><> . SDOkHzfiMHz 770 013 MIN TDT 2 10 MHZ -50 04B MIN 30 MHz 745 048 MIN TD* 3 2 T><+ 10="" mhz="" -47="" db="" min="" 4="" 30="" mhz="" 742="" 048="" min="" rd-="" 5="" g;="" 5="" z="" -="" s="" r=""> IEzeflmA YELLDW aIv TYR AD (DDMINANT WAVELENGTH) IF:eomA YELLDV 590nm TYP. OEIGINATED BY DATE TITLE MogJOCk® PART NO- / DRAWING NO- STANDARD um [ J METRIC DmI AS REFERENCE CHEW WANCHUN62012707709 (4 Cores, MDIX, CM Termination) D8E01D1T06TF TO!" IN INCH UNIT : INCH [mm] REVI : C bel DRAWN BY DATE 08B071D1T7067F FILE NAME ix SCALE : N/A SIZE : A4 mum—mg. , I m .. TAN DIGUANG 2012707709 RATENTED 08B01D1T06 FLCTDWG ‘m @743 mag; a was}? ncnnz(z)nau I 1 m. document h elenmnmuy .enernud. nu h . ennuonea nap: n uled intern-11y
THE INFURMATIDN CUNTAINED HEREIN IS CEINSIDERED 'PRDFRIETARV‘ TD BEL FUSE INC AND SHALL NUT BE CDPIED, REPRDDUCED DR DISCLDSED VITHDUI THE WRITTEN APPRDVAL [IF BEL FUSE INCT MECHANICAL SPECIFICATIEIN 01531 [1349] llllll llllll NEITES: PLASTIC HDUSINGT PINS: METAL SHIELD: [a 'PATENTED' MARKING‘ THERMDPLASTIC FLAMMABILITY RATING UL 94V-0 CDNTACTS PLATING: 15 MICRDPINCH HARD GDLD PLATING DR EQUIVALENT TIN-CEIATED CDPPER WIRE, DIA 0.018 INCH‘ PREPPLATED NICKEL EIN CEIPPER ALLEIY. IE MARK PART WITH MFG LEIGH, MFG NAME, PART NUMBER AND DATE CEIDE. L—J— 0.500 [1270] PET . cNusLJL RECDGNIZED 7 FILE #396366 AND E16998? I :0 :2 X E” On 85 (as: 2'? WC LJ 3: ¢ L005 [2553] :4 HQ DH Pa m3 ++ 0025 [0‘64] 24 E4 a” '2 fl v4 '\ (34: (38 E U H g 6'1 H U (/1 1 l/CWWDTUH 0305 [7‘75] ‘ T 0440 [11.18] 0125 [3.171 0537 [1364] 3. THE PREIDUCT IS ROHS CDMPLIANT‘ 4‘ JACK CAVITY CDNFEIRMS TEI FCC RULES AND REGULATIEINS, PART 68 SUEPART F. 5‘ THE PRDDUCT IS PATENTED. THE PATENT NUMBER IS U‘S‘ PAT‘ 5,736,910 RoHS ORIGINATED BY DATE TITLE M09JOCk® PART NOI / DRAWING N0. STANDARD D[M_ [ ] METRIC DIM. AS REFERENCE ANTDN LIAI] 2012707709 (4 Cores) MDIX, CM Temmnflm) 081301D1T067F TOL. In men mm : mm [mm] REV.: C bel DRAWN BY DATE 0830,1D1T,06,F nm NAME xxx SCALE : N/A SIZE : AA noggin-‘4"; HE ZHEN 2012417419 PATENTED 08301D1I06’RC‘WG xxx mmo @& PAGE: 3 ncnnz(2)nauu m. document is mammal, lamented. m. h A canLrolIed copy 1! ulerl Ann I“:
THE INFEIRMATIDN CEINIAINED HEREIN IS CEINSIDEREI] 'PRDFRIETARY' m BEL FUSE INC. AND SHALL NUT BE EDPIED, REPRDDUCED [IR DISCLDSED VITHDUT THE WRITTEN APFRDVAL IJF BEL FUSE INC. 0.710 [18.03] 0.430 [10.92] 0.700 [17.78] 0.145 [3.68] + 0.180 [4.57] 0.430 [10.92] NDTES: CEIMPDNENT PAD. $49 9Q Ti 0.537 [13.64] 0.440 [11.17] RECDMMENDED CDMPDNENT RoHS PCB FEIDTPRINT SIDE VIEW 0.635 [16.13] 0.500 [12.70] 0.0675 [1.71] 030.062 8 PLACES [$157] $0128 2 PLACES V [03.25] ¢$$O THE SHADED AREA [IN THE CUSTOMER BEIARD ARE RECOMMENDED TEI BE CLEAR DFF ANY VIA HEILE CIR I 9 EV 0.080 [2.03] PITCH 0.100 [8.54] :; E 0084 [215] 4—] L 4> r 0.125 [3.17] I f0 123456 1:9 99 —> 050 [127] $0. 035+00 005 [$089+D13] 6 PLACESJ FOUR SIGNAL DLUEADS %\ mo 040+0 005 [moa‘gég 4 PLACES l]F[]R LED LEAUDS ORIGINATED BY DATE TITLE MOQJQCKG) PART NO. / DRAWING N0. STANDARD DIM, [ ] METRIC DIM. AS REFERENCE ANTDN “AD 3013’07’09 <4 cores,="" mdix,="" cm="" terminatiom)="" ubbuidnue’t="" w“="" m="" ”c"="" w"="INCH" i'm]="" rev-="C" bel="" drawn="" by="" date="" obbupiditpdspf="" file="" name="" 'xxx="" scale="" :="" n/a="" size="" :="" a4="" “mung;="" he="" zhen="" 2012707709="" patented="" ubbuldltus‘f—c‘dwg="" xxx="" mm="" @6—="" page="" 1="" 4="" we”;="" ncuufimosun="" thin="" ducument="" i.="" eleckuniclny="" [char-“d.="" thil="" i:="" -="" cannoned="" cup:="" if="" used="" inhernllly="">
THE INEDRMAIIDN CDNIAINEII HEREIN IS CDNSIDERED 'PRDFRIETARY' In BEL FUSE INC AND SHALL NEIT EE CUPIED, REPRUDUCED DR DISCLUSED VITHEIUT THE VRITTEN APPRDVAL DF BEL FUSE INC 0546 [13.87] SUGGESTED PANEL DPENING 0556 [14.12] NDTE: ROHS METAL PANEL ‘ 0.080 [203] fl U H J U nu PCB THE DISTANCE EIF PANEL INSIDE SURFACE RELATIVE TD FRDNT SURFACE DF PART IS DNLY A SUGGESTICIN‘ IN CASE THIS DISTANCE IS DIFFERENT, THE REQUIRED PANEL DPENING DIMENSICINS CHANGE ACCDRDINGLY‘ PACKING INFEIRMATIEIN PACKING TRAY : UZDU-‘B‘B‘E‘B-DMTDP) 0200-9999-D5(BDTTDM) PACKING QUANTITY 1 60 PCS FINISHED GDEIDS PER TRAY 11 TRAYS (660 PCS FINISHED GDDDS) PER CARTDN EDX NEITE : CARDBDARDS ARE RLACED BETWEEN LAYERS DE PACKING TRAY INSIDE CARTDN EDX (INCLUDE THE UPPERMDST AND LDWERMDST TRAY) ORIGINATED BY DATE TITLE M a 9 J a ck® PART NoI / DRAWING N0. STANDARD DIM‘ [ ] METRIC mu~ AS REFERENCE ANTDN HAD 2012’07’09 <4 cores,="" mdix,="" cm="" terminoflon)="" 08b01d1t06_f="" tm“="" 1"="" inch="" unit="mm" [mm]="" rev.:="" c="" bel="" drawn="" by="" date="" ubbupiditpogpf="" “le="" name="" 'x="" scale="" :="" n/a="" size="" :="" a4="" he="" zhen="" 2012,07,09="" patented="" osboiditogpfic‘dm/g="" '2;="" 10004="" @767="" page:="" 5="" n58,"="" i"="" ncnnzamauu="" tm.="" document="" i.="" elechonchfly="" .enermd.="" tm.="" i.="" .="" controlled="" copy="" i:="" um:="" mummy="">

Products related to this Datasheet

CONN JACK 1PORT 100 BASE-T PCB
Available Quantity: 0
Unit Price: 7.35