0833-2X4R-54-F Datasheet by Bel Fuse Inc.

View All Related Products | Download PDF Datasheet
THE INFURMATIEIN CIJNTAINED HEREIN IS CEINSIIJERED 'PRIJPRIETARY' Tl] BEL FUSE INC. AND SHALL NIIIT BE CEIPIED, REPREIDUCED [IR DISCLIJSED VITHEIUT THE WRITTEN APPROVAL [IF BEL FUSE INC. SCHEMATIC RJ45 ELECTRICAL CHARACTERISTICS @ 85°C 1m . 1CT TRDl— 1 . . 1 TRP1+ TURNS RATIEI ’ 3 g TPl 1CT : 1CT :az é 0M- "" F g TPE 1CT i 1CT iBV. + "=— ' 3 E TRPI— TP3 1CT = 1CT $27. mm a 1CT 1CT TP4 1CT = 1CT i271 ' TRDE— 3 —>—W 3 :3 TRP8+ IZICL @ 100kHz/100MVRMS . . W— E % 8mA DC BIAS 350m MIN. 33 0.1uF . fi fi TRDa+ 4 = > > 6 TRPE— INS' LESS 1CT : 1CT , 3 0.1MH2 TE] 1MHz —1.1 dB MAX TRDB— 5 —>—W 4 TRP3+ 1MHz TIII 65MHz —0.5 013 MAX 5 g 65MHz TE] 100MHz —U.8 dB MAX ° 2': WP “M“- F'fi 100MHz TE] 185MHz —1.2 dB MAX TRD3+ 6 .___ - 3 3 3 5 TRP3_ RET. LCISS (MIN) 1CT I 1CT . . . 0.5MHZ_40MHZ _I.8 OIB TRD4_ 7 3 |. | g I J I 7 TRP4+ 40MH2—100MH2 —12+80LDG(F/80MH2) olB , J— W— l ' :: 0.1UF . ' § L CM TEI CM REJ TRD4+ 8 = 3 3 3 8 TRP4— 100kHz — 100MHz —30 dB MIN CM Tu W REJ TRDCT1/2/3/4 9 4X 75 UHMS 100kHz — 100MHz —35 dB MIN END 10 1000 F 2w ‘— HIPEIT (Isolation Voltage): 1500 Vr‘ms or‘ EESOVDC "=— p __ SHIELD 7777— ORIGINATED BY DATE TITLE PART NO. / DRAWING N0. STANDARD DIM. [ ] METRIC DIM. AS REFERENCE CHUNG 03-81-06 2x4 gigoloit MogJack® 08332X4R54—F TOL- IN INCH mm : men :mm] REV, : B bel DRAWN BY DATE (8 Cores) FILE um; %'—‘A—m ““43 DE 03—21-06 0833-9005414 08332X4R54-FBM mV-Kéa— "5W D0002(2)032305 This document is electronically generated. This is a controlled copy if used internally
THE INFIIIRMATIIIIN CDNTAINED HEREIN IS CEINSIDERED 'PRIJPRIETARY' TI] BEL FUSE INC. AND SHALL NEIT BE “OHS CEIPIED, REPRIJDUCED DR DISCLEISED VITHEIUT THE W WRITTEN APPREIVAL DF BEL FUSE INC. 0: gm. '0 3: mm of? w (/3 1.130 [88.70] :3: mm 553 _"‘ MAX. 0.055i0.080 [1.397i051] 1 03$ 33 PEIRT a 8.330 [59.18] 24 a PERT 8 D ”7&1 I—I '_' 32 m2 DC, mm m - RJ451 6% a BB 38 o”? .3 3% RJ45 1 f T f ‘ PGRT 7 —-— 0.845 [6.88] PERT 1 — 0.425 [10.80] NEITES: —-- 0.185 [4.70] PLASTIC HDUSING: THERMJPLASTIC PBT FLAMMABILITY RATING UL 94v—0 CDNTACT PLATING: 50 MICRD—INCH HARD GEILD PLA"ING EIUTPUT PINS: TIN—CDATED CDPPER WIRE. DIA 0.018 INCH. METAL SHIELD: NICKEL PLATED [IN CDPPER ALLZIY. (ALL GREILJND LEADS ARE SDLDER DIPPED) E JACK CAVITY CEINFEIRMS TE] FCC RULES AND REGJLATIDNS, PART 68 SUBPART F. 2. MARK PART WITH MFG LEIGEI, MFG NAME. PART NLMBER, AND DATE CDDE. emu: UL RECDGNIZED — FILE #E196366 AND E169987. L_.L U'STSSPIECiLW] RoHS CEIMPLIANT. PER EU DIRECTIVE 2002/95/EC. ORIGINATED BY DATE TITLE PART NO. / DRAWING N0. STANDARD DIM. [ ] METRIC DIM. AS REFERENCE GIN/KEUNG 03—21—06 2X4 gigabi't MagJack® 08332X4R54—F TOL. IN men bel mm BY DATE <8 we="" m="" w:="" '5"——="" mm:="" 0833—ex4r—54—f="" ‘5-="" ‘="" '="" °="" country-:3="" ling="" 03-81-06="" 08338x4954-fb-wg="" m—m_="" “m"="" d0002(2}032305="" this="" document="" is="" electronically="" generated.="" this="" is="" a="" controlled="" copy="" it="" used="" internally="">
THE INFIJRMATIIJN CEINTAINED HEREIN IS CEINSIDERED 'PREIPRIETARY' TEI BEL FUSE INC. AND SHALL NIJT BE Egflwa CEIPIED. REPREIDUCED IJR DISCLIJSED WITHDUT THE WRITTEN APPRIIIVAL nr BEL FUSE INC. LDD‘EEE 3;? PORT ASSIGNMENT —\ / (CEIMPEINENT SIDE VIEW) | O 1010 |1|8|3|4|5|6|7|8| 900 I 009 08'80 ¢ oglgoToglgoToglgoToglgo 5006,6005 Solo: 1 Zola: 1 Solo: 1 2°1°2 d} 3004|4003 . Solo: | solo: | solo: | solo: 1008'2001 I $0 Of? O O PIN-BUT INFDRMATIUN (CDMPDNENT SIDE VIEW) 10 GND | | ‘ 9 enema/3M f A A 0.145 [3.68] 8 "213 4+ g$ $8 7 _ "RD 4— my; Vtg' 6 TED 3+ 0.: cu 2.390 [6071] 5 :RD 3— : ":3 3: THE SHADED AREA UN THE CUSTEIMER BEIARD ARE 2 "213 1+ RECDMMENDED TI] BE CLEAR DFF ANY VIA HIZILE [IR 1 "RD 1— CDMPDNENT PAD. ORIGINATED BY DATE TITLE PART NO. / DRAWING No. STANDARD Em [ 1T METRIC DEL AS REFERENCE BILL/KEUNG 03—81—06 2X4 gigobit MogJock® 08338X4R54—F TOL IN men bel DRAWN BY DATE (8 Cores) FILE NAME SIZE: m ”A LING 03—81-06 “833—349—544“ 08332X4R54-FBDWG ml—f {9 E ““5"" D0002(2)032305 This document is electronically generated. This is a controlled copy if used internally
THE INFIJRMATIEIN CIJNTAINED HEREIN IS CEINSIDERED 'PRIJPRIETARY' TI] BEL FUSE INC. AND SHALL NIIIT BE Rm CEIPIED. REPRIJDUCED [IR DISCLIJSED VITHDUT THE VRITTEN APPRIIIVAL IJF BEL FUSE INC. 4-— 8.005 [50.93] —-- -— 1.600 [40.64] —-- 4— 1.455 [36.96] 1- 1.050 [86.67] - >— 0.905 [88.99] *- - 0.355 [9.08] —-— ~4— 0.500 [18.70] =- - 0.160 [4.06] -- - (250-068 [931-571 0.050 [1.27] ._ 930.035 [1250.89] 7 PLACES 'I‘ f 80 PLACES 1 I _ _ g 0680 t * 2.1, o:$ 2: 31¢2: 33$ 3: 5. a} 0.450 [11.43] ' Q6“) | 1 0° :0 o: :0 a: :0 o: :0 ‘ [17.87] [1549] i I y -: fl 0: 3., a: go 0: go o: . ' 'o o ' f f 0.100 [8.54] — ¢ ‘ 1' k $0.188 [9233.85] 0.050 [1271— \; B PLACES 0.185 [4.70: 90- 030 [90761 --— 0.110 [2.79] 0'180 [4'57] Recommended PCB Front eolge 0'110 [3791+ ‘_ cutout. The bottom Shield gr‘ouhol 0.890 [7.37] —- tubs (Front) should not be seoteol ‘—.8100 [53' 34] on the top 01“ the PCB. SUGGESTED FDDTPRINT (CDMPDNENT SIDE VIEW) ORIGINATED BY DATE TITLE PART NO / DRAWING NO STANDARD DIM BILL/KEUNG 03—81—06 2x4 gigubit MogJock® 08338X4R54— F TOL. IN INCH bel DRAWN BY DATE (8 Cores) FILE NAME m-'AUMT—] SIZE: LING 03-81-06 ”833‘BX4R‘54‘F 0833301954 FB WG 155:“ W" D0002(2)032305 This document is electronically generated. This is a controlled copy it used internally
THE INFEIRHATIEIN CEINTAINED HEREIN IS CEINSIDERED ’PREIPRIETARY' TEI BEL FUSE INC. AND SHALL NEIT BE CEIPIED. REPRODUCED DR DISCLDSED WITHElUT THE WRITTEN APPREIVAL EIF BEL FUSE INC. SUGGES _I] PAN-l Pl- NING METAL PANEL «— 8.365 [60.07] —-— WK“ 0.085 [2.16] I (33 E8 E 86 OS .48 0;: III I_ _I NDTES= PCB THE DISTANCE DF PANEL INSIDE SURFACE RELATIVE TEI FRDNT SURFACE DF PART IS DNLY A SUGGESTIEIN. IN CASE THIS DISTANCE IS DIFFERENT; THE REQUIRED PANEL DPENING DIMENSIDNS CHANGE ACCURDINGLY. PACKING INFDRMATIDN PACKING TRAY : 0800-0148-46 (TUP) 0200-0148-47 (BUTTDM) PACKING QUANTITY : EU PCS FINISHED GDDDS PER TRAY. 7 TRAYS (140 PCS FINISHED GDDDS) PER CARTDN BDX. NEITE : CARDBEIARDS ARE PLACED BETWEEN LAYERS DF PACKING TRAY INSIDE CARTDN BIJX. (INCLUDE THE UPPERMDST AND LDWERMDST TRAY) ORIGINATED BY DATE TITLE PART No. / DRAWING N0. STANDARD DIM. BILL/KEUNG 03—81—06 2x4 gigoloit MugJuck® 08332X4R54—F TOL. m INCH UNIT : INCH 2002/9513: ] METRIC DIM. AS REFERENCE | jmm] REV.: B bel A SIZE: A4 manna. DRAWN BY DATE (8 Cores) FILE NAME %V"A— LING 03—81-06 0833—3X4R—54—F 08332x4R54—FB.WG m— @- :5 DCDOZ(2)032305 This document is electronically generated. This is a controlled copy if used internally "my"

Products related to this Datasheet

CONN JACK 8PORT 1000 BASE-T PCB
Available Quantity: 0
Unit Price: 50.01