—
VISHAYJ
V
ogtocaug‘eranswevsmwsnaysom
Document Number: 81808 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 14-Jan-10 3
VO3150A
0.5 A Output Current IGBT and
MOSFET Driver Vishay Semiconductors
Note
• The thermal model is represented in the thermal network below. Each resistance value given in this model can be used to calculate the
temperatures at each node for a given operating condition. The thermal resistance from board to ambient will be dependent on the type of
PCB, layout and thickness of copper traces. For a detailed explanation of the thermal model, please reference Vishay's Thermal
Characteristics of Optocouplers application note.
Notes
(1) Minimum and maximum values were tested over recommended operating conditions (Tamb = - 40 °C to 110 °C, IF(ON) = 7 mA to 16 mA,
VF(OFF) = - 3 V to 0.8 V, VCC = 15 V to 32 V, VEE = ground) unless otherwise specified. Typical values are characteristics of the device and are
the result of engineering evaluations. Typical values are for information only and are not part of the testing requirements. All typical values
were measured at Tamb = 25 °C and with VCC - VEE = 32 V.
(2) Maximum pulse width = 50 μs, maximum duty cycle = 0.5 %.
(3) Maximum pulse width = 10 μs, maximum duty cycle = 0.2 %. This value is intended to allow for component tolerances for designs with
IO peak minimum = 0.5 A.
(4) In this test VOH is measured with a dc load current. When driving capacitive loads VOH will approach VCC as IOH approaches zero A. Maximum
pulse width = 1 ms, maximum duty cycle = 20 %.
THERMAL CHARACTERISTICS
PARAMETER SYMBOL VALUE UNIT
LED power dissipation Pdiss 45 mW
Output power dissipation Pdiss 250 mW
Total power dissipation Ptot 285 mW
Maximum LED junction temperature Tjmax. 125 °C
Maximum output die junction temperature Tjmax. 125 °C
Thermal resistance, junction emitter to board θJEB 169 °C/W
Thermal resistance, junction emitter to case θJEC 192 °C/W
Thermal resistance, junction detector to board θJDB 82 °C/W
Thermal resistance, junction detector to case θJDC 80 °C/W
Thermal resistance, junction emitter to
junction detector θJED 200 °C/W
Thermal resistance, case to ambient θCA 2645 °C/W
ELECTRICAL CHARACTERISTICS (1)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
High level output current IF = 16 mA, Rg = 10 Ω, Cg = 20 nF,
VCC = 15 V, VEE = 0 V IOH (3) 0.5 A
Low level output current IF = 0 mA, Rg = 10 Ω, Cg = 20 nF,
VCC = 15 V, VEE = 0 V IOL (3) 0.5 A
High level output voltage IO = - 100 mA VOH (4) VCC - 4 VCC - 2.1 V
Low level output voltage IO = 100 mA VOL 0.2 0.5 V
High level supply current Output open, IF = 7 mA to 16 mA ICCH 2.5 mA
Low level supply current Output open, VF = - 3 V to + 0.8 V ICCL 2.5 mA
Threshold input current low to high IO = 0 mA, VO > 5 V IFLH 2.1 5 mA
Threshold input voltage high to low VFHL 0.8 V
Input forward voltage IF = 10 mA VF11.31.6V
Temperature coefficient of forward
voltage IF = 10 mA ΔVF/ΔTA- 1.4 mV/°C
Input reverse breakdown voltage IR = 10 μA BVΡ5V
Input capacitance f = 1 MHz, VF = 0 V CIN 60 pF
UVLO threshold VO ≥ 5 V VUVLO+ 11 12.6 13.5 V
IF = 10 mA VUVLO- 9.5 10.7 12 V
UVLO hysteresis UVLOHYS 1.9 V
T
A
θ
CA
T
C
T
JD
T
JE
T
B
θ
EC
θ
EB
θ
DC
θ
DB
θ
BA
θ
DE
T
A
19996
Package